Showing
1 - 25
of 108
Compare
Mfr Part #
Price
Stock
Supplier
Mfr
Min Qty
DK Part #
Series
Package
Part Status
Connector Type
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
C-Grid III 90120 Tin 2 Position
CONN HEADER VERT 2POS 2.54MM
$0.68000
45,671 - Immediate
MolexMolex
1
WM8072-ND
C-Grid III 90120
Bulk
ActiveHeader, BreakawayMale Pin0.100" (2.54mm)21-AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull0.266" (6.75mm)0.114" (2.90mm)0.478" (12.15mm)0.098" (2.50mm)SquareTin118.1µin (3.00µm)TinBrassPolyester, Glass Filled--55°C ~ 125°C-UL94 V-0Black--
C-Grid III 90120 Gold 2 Position
CONN HEADER VERT 2POS 2.54MM
$0.88000
65,917 - Immediate
MolexMolex
1
WM8084-ND
C-Grid III 90120
Bulk
ActiveHeader, BreakawayMale Pin0.100" (2.54mm)21-AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull0.266" (6.75mm)0.114" (2.90mm)0.478" (12.15mm)0.098" (2.50mm)SquareGold15.0µin (0.38µm)TinBrassPolyester, Glass Filled--55°C ~ 125°C-UL94 V-0Black--
C-Grid III 90120 Tin 3 Position
CONN HEADER VERT 3POS 2.54MM
$1.09000
26,985 - Immediate
MolexMolex
1
WM8073-ND
C-Grid III 90120
Bulk
ActiveHeader, BreakawayMale Pin0.100" (2.54mm)31-AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull0.266" (6.75mm)0.114" (2.90mm)0.478" (12.15mm)0.098" (2.50mm)SquareTin118.1µin (3.00µm)TinBrassPolyester, Glass Filled--55°C ~ 125°C-UL94 V-0Black--
C-Grid III 90120 Gold 3 Position
CONN HEADER VERT 3POS 2.54MM
$1.50000
81,222 - Immediate
MolexMolex
1
WM8085-ND
C-Grid III 90120
Bulk
ActiveHeader, BreakawayMale Pin0.100" (2.54mm)31-AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull0.266" (6.75mm)0.114" (2.90mm)0.478" (12.15mm)0.098" (2.50mm)SquareGold15.0µin (0.38µm)TinBrassPolyester, Glass Filled--55°C ~ 125°C-UL94 V-0Black--
C-Grid III 90120 Tin 1 Position
CONN HEADER VERT 1POS
$0.75000
24,912 - Immediate
MolexMolex
1
WM14723-ND
C-Grid III 90120
Tray
ActiveHeader, BreakawayMale Pin-11-AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull0.266" (6.75mm)0.114" (2.90mm)0.478" (12.15mm)0.098" (2.50mm)SquareTin118.1µin (3.00µm)TinBrassPolyester, Glass Filled--55°C ~ 125°C-UL94 V-0Black--
C-Grid III 90120 Tin Contact
CONN HEADER VERT 5POS 2.54MM
$1.02000
5,177 - Immediate
9,000 - Factory
MolexMolex
1
WM8075-ND
C-Grid III 90120
Bulk
ActiveHeader, BreakawayMale Pin0.100" (2.54mm)51-AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull0.266" (6.75mm)0.114" (2.90mm)0.478" (12.15mm)0.098" (2.50mm)SquareTin118.1µin (3.00µm)TinBrassPolyester, Glass Filled--55°C ~ 125°C-UL94 V-0Black--
C-Grid III 90120 Tin 4 Position
CONN HEADER VERT 4POS 2.54MM
$1.11000
9,940 - Immediate
MolexMolex
1
WM8074-ND
C-Grid III 90120
Bulk
ActiveHeader, BreakawayMale Pin0.100" (2.54mm)41-AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull0.266" (6.75mm)0.114" (2.90mm)0.478" (12.15mm)0.098" (2.50mm)SquareTin118.1µin (3.00µm)TinBrassPolyester, Glass Filled--55°C ~ 125°C-UL94 V-0Black--
C-Grid III 90120 Tin Contact
CONN HEADER VERT 6POS 2.54MM
$1.16000
2,162 - Immediate
MolexMolex
1
WM8076-ND
C-Grid III 90120
Bulk
ActiveHeader, BreakawayMale Pin0.100" (2.54mm)61-AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull0.266" (6.75mm)0.114" (2.90mm)0.478" (12.15mm)0.098" (2.50mm)SquareTin118.1µin (3.00µm)TinBrassPolyester, Glass Filled--55°C ~ 125°C-UL94 V-0Black--
C-Grid III 90120 Gold 2 Position
CONN HEADER VERT 2POS 2.54MM
$1.28000
1,363 - Immediate
MolexMolex
1
WM12812-ND
C-Grid III 90120
Tray
ActiveHeader, BreakawayMale Pin0.100" (2.54mm)21-AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull0.266" (6.75mm)0.114" (2.90mm)0.478" (12.15mm)0.098" (2.50mm)SquareGold30.0µin (0.76µm)TinBrassPolyester, Glass Filled--55°C ~ 125°C-UL94 V-0Black--
C-Grid III 90120 Gold 3 Position
CONN HEADER VERT 3POS 2.54MM
$1.32000
1,935 - Immediate
MolexMolex
1
WM12813-ND
C-Grid III 90120
Tray
ActiveHeader, BreakawayMale Pin0.100" (2.54mm)31-AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull0.266" (6.75mm)0.114" (2.90mm)0.478" (12.15mm)0.098" (2.50mm)SquareGold30.0µin (0.76µm)TinBrassPolyester, Glass Filled--55°C ~ 125°C-UL94 V-0Black--
C-Grid III 90120 Tin Contact
CONN HEADER VERT 8POS 2.54MM
$1.48000
6,441 - Immediate
MolexMolex
1
WM8078-ND
C-Grid III 90120
Bulk
ActiveHeader, BreakawayMale Pin0.100" (2.54mm)81-AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull0.266" (6.75mm)0.114" (2.90mm)0.478" (12.15mm)0.098" (2.50mm)SquareTin118.1µin (3.00µm)TinBrassPolyester, Glass Filled--55°C ~ 125°C-UL94 V-0Black--
C-Grid III 90120 Tin Contact
CONN HEADER VERT 10POS 2.54MM
$1.66000
14,800 - Immediate
MolexMolex
1
23-0901200130-ND
C-Grid III 90120
Bulk
ActiveHeader, BreakawayMale Pin0.100" (2.54mm)101-AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull0.266" (6.75mm)0.114" (2.90mm)0.478" (12.15mm)0.098" (2.50mm)SquareTin118.1µin (3.00µm)TinBrassPolyester, Glass Filled--55°C ~ 125°C-UL94 V-0Black--
C-Grid III 90120 Gold 4 Position
CONN HEADER VERT 4POS 2.54MM
$1.73000
2,283 - Immediate
MolexMolex
1
WM20580-ND
C-Grid III 90120
Tray
ActiveHeader, BreakawayMale Pin0.100" (2.54mm)41-AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull0.266" (6.75mm)0.114" (2.90mm)0.478" (12.15mm)0.098" (2.50mm)SquareGold30.0µin (0.76µm)TinBrassPolyester, Glass Filled--55°C ~ 125°C-UL94 V-0Black--
C-Grid III 90120 Gold 4 Position
CONN HEADER VERT 4POS 2.54MM
$1.78000
28,678 - Immediate
MolexMolex
1
WM8086-ND
C-Grid III 90120
Tray
ActiveHeader, BreakawayMale Pin0.100" (2.54mm)41-AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull0.266" (6.75mm)0.114" (2.90mm)0.478" (12.15mm)0.098" (2.50mm)SquareGold15.0µin (0.38µm)TinBrassPolyester, Glass Filled--55°C ~ 125°C-UL94 V-0Black--
C-Grid III 90120 Tin Contact
CONN HEADER VERT 7POS 2.54MM
$1.90000
6,222 - Immediate
MolexMolex
1
WM8077-ND
C-Grid III 90120
Bulk
ActiveHeader, BreakawayMale Pin0.100" (2.54mm)71-AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull0.266" (6.75mm)0.114" (2.90mm)0.478" (12.15mm)0.098" (2.50mm)SquareTin118.1µin (3.00µm)TinBrassPolyester, Glass Filled--55°C ~ 125°C-UL94 V-0Black--
C-Grid III 90120 Gold Contact
CONN HEADER VERT 8POS 2.54MM
$2.20000
7,212 - Immediate
MolexMolex
1
WM8090-ND
C-Grid III 90120
Bulk
ActiveHeader, BreakawayMale Pin0.100" (2.54mm)81-AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull0.266" (6.75mm)0.114" (2.90mm)0.478" (12.15mm)0.098" (2.50mm)SquareGold15.0µin (0.38µm)TinBrassPolyester, Glass Filled--55°C ~ 125°C-UL94 V-0Black--
C-Grid III 90120 Gold Contact
CONN HEADER VERT 6POS 2.54MM
$2.43000
1,738 - Immediate
MolexMolex
1
WM8088-ND
C-Grid III 90120
Bulk
ActiveHeader, BreakawayMale Pin0.100" (2.54mm)61-AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull0.266" (6.75mm)0.114" (2.90mm)0.478" (12.15mm)0.098" (2.50mm)SquareGold15.0µin (0.38µm)TinBrassPolyester, Glass Filled--55°C ~ 125°C-UL94 V-0Black--
C-Grid III 90120 Tin Contact
CONN HEADER VERT 40POS 2.54MM
$5.93000
5,567 - Immediate
MolexMolex
1
23-0901200160-ND
C-Grid III 90120
Bulk
ActiveHeader, BreakawayMale Pin0.100" (2.54mm)401-AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull0.266" (6.75mm)0.114" (2.90mm)0.478" (12.15mm)0.098" (2.50mm)SquareTin118.1µin (3.00µm)TinBrassPolyester, Glass Filled--55°C ~ 125°C-UL94 V-0Black--
C-Grid III 90120 Gold Contact
CONN HEADER VERT 40POS 2.54MM
$9.07000
4,338 - Immediate
MolexMolex
1
WM50033-40-ND
C-Grid III 90120
Bulk
ActiveHeader, BreakawayMale Pin0.100" (2.54mm)401-AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull0.266" (6.75mm)0.114" (2.90mm)0.478" (12.15mm)0.098" (2.50mm)SquareGold15.0µin (0.38µm)TinBrassPolyester, Glass Filled--55°C ~ 125°C-UL94 V-0Black--
C-Grid III 90120 Gold 2 Position
CONN HEADER VERT 2POS 2.54MM
$1.18000
10,364 - Immediate
MolexMolex
1
WM23656-ND
C-Grid III 90120
Tray
ActiveHeader, BreakawayMale Pin0.100" (2.54mm)21-AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull0.266" (6.75mm)0.114" (2.90mm)0.478" (12.15mm)0.098" (2.50mm)SquareGold2.00µin (0.051µm)TinBrassPolyester, Glass Filled--55°C ~ 125°C-UL94 V-0Black--
C-Grid III 90120 Tin Contact
CONN HEADER VERT 9POS 2.54MM
$1.66000
1,636 - Immediate
MolexMolex
1
WM8079-ND
C-Grid III 90120
Bulk
ActiveHeader, BreakawayMale Pin0.100" (2.54mm)91-AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull0.266" (6.75mm)0.114" (2.90mm)0.478" (12.15mm)0.098" (2.50mm)SquareTin118.1µin (3.00µm)TinBrassPolyester, Glass Filled--55°C ~ 125°C-UL94 V-0Black--
C-Grid III 90120 Gold Contact
CONN HEADER VERT 6POS 2.54MM
$1.75000
2,642 - Immediate
MolexMolex
1
WM20582-ND
C-Grid III 90120
Tray
ActiveHeader, BreakawayMale Pin0.100" (2.54mm)61-AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull0.266" (6.75mm)0.114" (2.90mm)0.478" (12.15mm)0.098" (2.50mm)SquareGold2.00µin (0.051µm)TinBrassPolyester, Glass Filled--55°C ~ 125°C-UL94 V-0Black--
C-Grid III 90120 Tin Contact
CONN HEADER VERT 12POS 2.54MM
$2.81000
3,244 - Immediate
MolexMolex
1
WM8082-ND
C-Grid III 90120
Bulk
ActiveHeader, BreakawayMale Pin0.100" (2.54mm)121-AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull0.266" (6.75mm)0.114" (2.90mm)0.478" (12.15mm)0.098" (2.50mm)SquareTin118.1µin (3.00µm)TinBrassPolyester, Glass Filled--55°C ~ 125°C-UL94 V-0Black--
C-Grid III 90120 Gold Contact
CONN HEADER VERT 8POS 2.54MM
$2.41000
5,143 - Immediate
MolexMolex
1
WM20583-ND
C-Grid III 90120
Tray
ActiveHeader, BreakawayMale Pin0.100" (2.54mm)81-AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull0.266" (6.75mm)0.114" (2.90mm)0.478" (12.15mm)0.098" (2.50mm)SquareGold2.00µin (0.051µm)TinBrassPolyester, Glass Filled--55°C ~ 125°C-UL94 V-0Black--
C-Grid III 90120 Gold Contact
CONN HEADER VERT 18POS 2.54MM
$4.05000
171 - Immediate
MolexMolex
1
WM14725-ND
C-Grid III 90120
Tray
ActiveHeader, BreakawayMale Pin0.100" (2.54mm)181-AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull0.266" (6.75mm)0.114" (2.90mm)0.478" (12.15mm)0.098" (2.50mm)SquareGold15.0µin (0.38µm)TinBrassPolyester, Glass Filled--55°C ~ 125°C-UL94 V-0Black--
Showing
1 - 25
of 108

Rectangular Connectors - Headers, Male Pins


This type of header contains male pins within a plastic base and is meant to be mated with a rectangular cable connector or a female socket header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Some are shrouded with 1 to 4 walls or unshrouded. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.