Showing
1 - 25
of 104
Compare
Mfr Part #
Price
Stock
Supplier
Mfr
Min Qty
DK Part #
Series
Package
Part Status
Connector Type
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
901301110
CONN HEADER VERT 10POS 2.54MM
$2.62000
10,489 - Immediate
MolexMolex
1
WM8235-ND
C-Grid III 90130
Tray
ActiveHeaderMale Pin0.100" (2.54mm)1020.100" (2.54mm)AllBoard to Cable/WireShrouded - 4 WallThrough HoleSolderLatch Holder0.266" (6.75mm)0.114" (2.90mm)0.510" (12.95mm)0.429" (10.90mm)SquareTin118.1µin (3.00µm)TinBrassPolyester, Glass Filled---UL94 V-0Black--
901303212
CONN HEADER R/A 12POS 2.54MM
$4.76000
2,555 - Immediate
MolexMolex
1
WM8278-ND
C-Grid III 90130
Tray
ActiveHeaderMale Pin0.100" (2.54mm)1220.100" (2.54mm)AllBoard to Cable/WireShrouded - 4 WallThrough Hole, Right AngleSolderLatch Holder0.266" (6.75mm)0.114" (2.90mm)-0.384" (9.75mm)SquareGold15.0µin (0.38µm)TinBrassPolyester, Glass Filled---UL94 V-0Black--
C-Grid III 90130 Gold PIns
CONN HEADER VERT 20POS 2.54MM
$6.24000
3,881 - Immediate
MolexMolex
1
23-0901301220-ND
C-Grid III 90130
Tray
ActiveHeaderMale Pin0.100" (2.54mm)2020.100" (2.54mm)AllBoard to Cable/WireShrouded - 4 WallThrough HoleSolderLatch Holder0.266" (6.75mm)0.114" (2.90mm)0.510" (12.95mm)0.429" (10.90mm)SquareGold15.0µin (0.38µm)TinBrassPolyester, Glass Filled---UL94 V-0Black--
901301240
CONN HEADER VERT 40POS 2.54MM
$8.63000
5,937 - Immediate
MolexMolex
1
900-0901301240-ND
C-Grid III 90130
Tray
ActiveHeaderMale Pin0.100" (2.54mm)4020.100" (2.54mm)AllBoard to Cable/WireShrouded - 4 WallThrough HoleSolderLatch Holder0.266" (6.75mm)0.114" (2.90mm)0.510" (12.95mm)0.429" (10.90mm)SquareGold15.0µin (0.38µm)TinBrassPolyester, Glass Filled---UL94 V-0Black--
C-Grid III 90130 Gold 6 Pin
CONN HEADER VERT 6POS 2.54MM
$2.15000
2,575 - Immediate
MolexMolex
1
WM8247-ND
C-Grid III 90130
Tray
ActiveHeaderMale Pin0.100" (2.54mm)620.100" (2.54mm)AllBoard to Cable/WireShrouded - 4 WallThrough HoleSolderLatch Holder0.266" (6.75mm)0.114" (2.90mm)0.510" (12.95mm)0.429" (10.90mm)SquareGold15.0µin (0.38µm)TinBrassPolyester, Glass Filled---UL94 V-0Black--
C-Grid III 90130 Tin 6 Pin
CONN HEADER VERT 6POS 2.54MM
$2.16000
3,375 - Immediate
MolexMolex
1
WM8233-ND
C-Grid III 90130
Tray
ActiveHeaderMale Pin0.100" (2.54mm)620.100" (2.54mm)AllBoard to Cable/WireShrouded - 4 WallThrough HoleSolderLatch Holder0.266" (6.75mm)0.114" (2.90mm)0.510" (12.95mm)0.429" (10.90mm)SquareTin118.1µin (3.00µm)TinBrassPolyester, Glass Filled---UL94 V-0Black--
C-Grid III 90130 Tin 8 Pin
CONN HEADER VERT 8POS 2.54MM
$2.35000
20,445 - Immediate
MolexMolex
1
WM8234-ND
C-Grid III 90130
Tray
ActiveHeaderMale Pin0.100" (2.54mm)820.100" (2.54mm)AllBoard to Cable/WireShrouded - 4 WallThrough HoleSolderLatch Holder0.266" (6.75mm)0.114" (2.90mm)0.510" (12.95mm)0.429" (10.90mm)SquareTin118.1µin (3.00µm)TinBrassPolyester, Glass Filled---UL94 V-0Black--
C-Grid III 90130 RA Gold 6 Pin
CONN HEADER R/A 6POS 2.54MM
$2.57000
5,958 - Immediate
23,040 - Factory
MolexMolex
1
WM8275-ND
C-Grid III 90130
Tray
ActiveHeaderMale Pin0.100" (2.54mm)620.100" (2.54mm)AllBoard to Cable/WireShrouded - 4 WallThrough Hole, Right AngleSolderLatch Holder0.266" (6.75mm)0.114" (2.90mm)-0.384" (9.75mm)SquareGold15.0µin (0.38µm)TinBrassPolyester, Glass Filled---UL94 V-0Black--
C-Grid III 90130 Tin Pins
CONN HEADER VERT 16POS 2.54MM
$2.61000
5,262 - Immediate
MolexMolex
1
WM8238-ND
C-Grid III 90130
Tray
ActiveHeaderMale Pin0.100" (2.54mm)1620.100" (2.54mm)AllBoard to Cable/WireShrouded - 4 WallThrough HoleSolderLatch Holder0.266" (6.75mm)0.114" (2.90mm)0.510" (12.95mm)0.429" (10.90mm)SquareTin118.1µin (3.00µm)TinBrassPolyester, Glass Filled---UL94 V-0Black--
C-Grid III 90130 RA Tin 6 Pin
CONN HEADER R/A 6POS 2.54MM
$2.69000
5,842 - Immediate
MolexMolex
1
WM8261-ND
C-Grid III 90130
Tray
ActiveHeaderMale Pin0.100" (2.54mm)620.100" (2.54mm)AllBoard to Cable/WireShrouded - 4 WallThrough Hole, Right AngleSolderLatch Holder0.266" (6.75mm)0.114" (2.90mm)-0.384" (9.75mm)SquareTin118.1µin (3.00µm)TinBrassPolyester, Glass Filled---UL94 V-0Black--
C-Grid III 90130 Gold PIns
CONN HEADER VERT 10POS 2.54MM
$2.80000
11,853 - Immediate
MolexMolex
1
WM8249-ND
C-Grid III 90130
Tray
ActiveHeaderMale Pin0.100" (2.54mm)1020.100" (2.54mm)AllBoard to Cable/WireShrouded - 4 WallThrough HoleSolderLatch Holder0.266" (6.75mm)0.114" (2.90mm)0.510" (12.95mm)0.429" (10.90mm)SquareGold15.0µin (0.38µm)TinBrassPolyester, Glass Filled---UL94 V-0Black--
C-Grid III 90130 Tin Pins
CONN HEADER VERT 18POS 2.54MM
$2.90000
4,662 - Immediate
MolexMolex
1
23-0901301118-ND
C-Grid III 90130
Tray
ActiveHeaderMale Pin0.100" (2.54mm)1820.100" (2.54mm)AllBoard to Cable/WireShrouded - 4 WallThrough HoleSolderLatch Holder0.266" (6.75mm)0.114" (2.90mm)0.510" (12.95mm)0.429" (10.90mm)SquareTin118.1µin (3.00µm)TinBrassPolyester, Glass Filled---UL94 V-0Black--
C-Grid III 90130 Gold PIns
CONN HEADER VERT 12POS 2.54MM
$3.11000
3,541 - Immediate
MolexMolex
1
WM8250-ND
C-Grid III 90130
Tray
ActiveHeaderMale Pin0.100" (2.54mm)1220.100" (2.54mm)AllBoard to Cable/WireShrouded - 4 WallThrough HoleSolderLatch Holder0.266" (6.75mm)0.114" (2.90mm)0.510" (12.95mm)0.429" (10.90mm)SquareGold15.0µin (0.38µm)TinBrassPolyester, Glass Filled---UL94 V-0Black--
C-Grid III 90130 RA Gold 8 Pins
CONN HEADER R/A 8POS 2.54MM
$3.19000
10,185 - Immediate
2,080 - Factory
MolexMolex
1
WM8276-ND
C-Grid III 90130
Tray
ActiveHeaderMale Pin0.100" (2.54mm)820.100" (2.54mm)AllBoard to Cable/WireShrouded - 4 WallThrough Hole, Right AngleSolderLatch Holder0.266" (6.75mm)0.114" (2.90mm)-0.384" (9.75mm)SquareGold15.0µin (0.38µm)TinBrassPolyester, Glass Filled---UL94 V-0Black--
901303210
CONN HEADER R/A 10POS 2.54MM
$3.24000
4,526 - Immediate
MolexMolex
1
WM8277-ND
C-Grid III 90130
Tray
ActiveHeaderMale Pin0.100" (2.54mm)1020.100" (2.54mm)AllBoard to Cable/WireShrouded - 4 WallThrough Hole, Right AngleSolderLatch Holder0.266" (6.75mm)0.114" (2.90mm)-0.384" (9.75mm)SquareGold15.0µin (0.38µm)TinBrassPolyester, Glass Filled---UL94 V-0Black--
C-Grid III 90130 Gold PIns
CONN HEADER VERT 14POS 2.54MM
$3.44000
2,235 - Immediate
MolexMolex
1
WM8251-ND
C-Grid III 90130
Tray
ActiveHeaderMale Pin0.100" (2.54mm)1420.100" (2.54mm)AllBoard to Cable/WireShrouded - 4 WallThrough HoleSolderLatch Holder0.266" (6.75mm)0.114" (2.90mm)0.510" (12.95mm)0.429" (10.90mm)SquareGold15.0µin (0.38µm)TinBrassPolyester, Glass Filled---UL94 V-0Black--
C-Grid III 90130 RA Tin Pins
CONN HEADER R/A 14POS 2.54MM
$3.55000
4,905 - Immediate
MolexMolex
1
23-0901303114-ND
C-Grid III 90130
Tray
ActiveHeaderMale Pin0.100" (2.54mm)1420.100" (2.54mm)AllBoard to Cable/WireShrouded - 4 WallThrough Hole, Right AngleSolderLatch Holder0.266" (6.75mm)0.114" (2.90mm)-0.384" (9.75mm)SquareTin118.1µin (3.00µm)TinBrassPolyester, Glass Filled---UL94 V-0Black--
C-Grid III 90130 Tin Pins
CONN HEADER VERT 20POS 2.54MM
$3.70000
3,182 - Immediate
MolexMolex
1
WM8240-ND
C-Grid III 90130
Tray
ActiveHeaderMale Pin0.100" (2.54mm)2020.100" (2.54mm)AllBoard to Cable/WireShrouded - 4 WallThrough HoleSolderLatch Holder0.266" (6.75mm)0.114" (2.90mm)0.510" (12.95mm)0.429" (10.90mm)SquareTin118.1µin (3.00µm)TinBrassPolyester, Glass Filled---UL94 V-0Black--
C-Grid III 90130 Tin Pins
CONN HEADER VERT 24POS 2.54MM
$3.71000
544 - Immediate
MolexMolex
1
23-0901301124-ND
C-Grid III 90130
Tray
ActiveHeaderMale Pin0.100" (2.54mm)2420.100" (2.54mm)AllBoard to Cable/WireShrouded - 4 WallThrough HoleSolderLatch Holder0.266" (6.75mm)0.114" (2.90mm)0.510" (12.95mm)0.429" (10.90mm)SquareTin118.1µin (3.00µm)TinBrassPolyester, Glass Filled---UL94 V-0Black--
C-Grid III 90130 RA Tin Pins
CONN HEADER R/A 20POS 2.54MM
$3.79000
2,862 - Immediate
MolexMolex
1
WM8268-ND
C-Grid III 90130
Tray
ActiveHeaderMale Pin0.100" (2.54mm)2020.100" (2.54mm)AllBoard to Cable/WireShrouded - 4 WallThrough Hole, Right AngleSolderLatch Holder0.266" (6.75mm)0.114" (2.90mm)-0.384" (9.75mm)SquareTin118.1µin (3.00µm)TinBrassPolyester, Glass Filled---UL94 V-0Black--
C-Grid III 90130 Tin Pins
CONN HEADER VERT 26POS 2.54MM
$4.70000
1,643 - Immediate
MolexMolex
1
23-0901301126-ND
C-Grid III 90130
Tray
ActiveHeaderMale Pin0.100" (2.54mm)2620.100" (2.54mm)AllBoard to Cable/WireShrouded - 4 WallThrough HoleSolderLatch Holder0.266" (6.75mm)0.114" (2.90mm)0.510" (12.95mm)0.429" (10.90mm)SquareTin118.1µin (3.00µm)TinBrassPolyester, Glass Filled---UL94 V-0Black--
C-Grid III 90130 RA Tin Pins
CONN HEADER R/A 24POS 2.54MM
$4.98000
1,710 - Immediate
MolexMolex
1
WM8269-ND
C-Grid III 90130
Tray
ActiveHeaderMale Pin0.100" (2.54mm)2420.100" (2.54mm)AllBoard to Cable/WireShrouded - 4 WallThrough Hole, Right AngleSolderLatch Holder0.266" (6.75mm)0.114" (2.90mm)-0.384" (9.75mm)SquareTin118.1µin (3.00µm)TinBrassPolyester, Glass Filled---UL94 V-0Black--
C-Grid III 90130 Gold PIns
CONN HEADER VERT 16POS 2.54MM
$5.59000
5,801 - Immediate
MolexMolex
1
WM8252-ND
C-Grid III 90130
Tray
ActiveHeaderMale Pin0.100" (2.54mm)1620.100" (2.54mm)AllBoard to Cable/WireShrouded - 4 WallThrough HoleSolderLatch Holder0.266" (6.75mm)0.114" (2.90mm)0.510" (12.95mm)0.429" (10.90mm)SquareGold15.0µin (0.38µm)TinBrassPolyester, Glass Filled---UL94 V-0Black--
C-Grid III 90130 RA Gold Pins
CONN HEADER R/A 18POS 2.54MM
$5.74000
542 - Immediate
MolexMolex
1
WM8281-ND
C-Grid III 90130
Tray
ActiveHeaderMale Pin0.100" (2.54mm)1820.100" (2.54mm)AllBoard to Cable/WireShrouded - 4 WallThrough Hole, Right AngleSolderLatch Holder0.266" (6.75mm)0.114" (2.90mm)-0.384" (9.75mm)SquareGold15.0µin (0.38µm)TinBrassPolyester, Glass Filled---UL94 V-0Black--
C-Grid III 90130 RA Gold Pins
CONN HEADER R/A 16POS 2.54MM
$5.76000
4,448 - Immediate
MolexMolex
1
23-0901303216-ND
C-Grid III 90130
Tray
ActiveHeaderMale Pin0.100" (2.54mm)1620.100" (2.54mm)AllBoard to Cable/WireShrouded - 4 WallThrough Hole, Right AngleSolderLatch Holder0.266" (6.75mm)0.114" (2.90mm)-0.384" (9.75mm)SquareGold15.0µin (0.38µm)TinBrassPolyester, Glass Filled---UL94 V-0Black--
Showing
1 - 25
of 104

Rectangular Connectors - Headers, Male Pins


This type of header contains male pins within a plastic base and is meant to be mated with a rectangular cable connector or a female socket header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Some are shrouded with 1 to 4 walls or unshrouded. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.