Showing
1 - 25
of 82
Compare
Mfr Part #
Price
Stock
Supplier
Mfr
Min Qty
DK Part #
Series
Package
Part Status
Connector Type
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
KK41662 Series RA Tin xx Positions
CONN HEADER R/A 24POS 3.96MM
$3.00000
125 - Immediate
MolexMolex
1
WM50027-24-ND
KK396, 41662
Bulk
ActiveHeader, BreakawayMale Pin0.156" (3.96mm)241-AllBoard to Board or CableUnshroudedThrough Hole, Right AngleSolderPush-Pull0.573" (14.55mm)0.184" (4.67mm)-0.128" (3.25mm)SquareTin60.0µin (1.52µm)TinBrassPolyester, Glass Filled---UL94 V-0Black--
KK41662 Series RA Gold xx Positions
CONN HEADER R/A 24POS 3.96MM
$10.09000
497 - Immediate
MolexMolex
1
WM50020-24-ND
KK396, 41662
Bulk
ActiveHeader, BreakawayMale Pin0.156" (3.96mm)241-AllBoard to Board or CableUnshroudedThrough Hole, Right AngleSolderPush-Pull0.573" (14.55mm)0.184" (4.67mm)-0.128" (3.25mm)SquareGold20.0µin (0.51µm)TinBrassPolyester, Glass Filled---UL94 V-0Black--
KK41662 Series RA Tin 2 Positions
CONN HEADER R/A 2POS 3.96MM
$0.39000
2,920 - Immediate
Value Added Item
MolexMolex
1
WM50027-02-ND
KK396, 41662
Bulk
ActiveHeader, BreakawayMale Pin0.156" (3.96mm)21-AllBoard to Board or CableUnshroudedThrough Hole, Right AngleSolderPush-Pull0.573" (14.55mm)0.184" (4.67mm)-0.128" (3.25mm)SquareTin60.0µin (1.52µm)TinBrassPolyester, Glass Filled---UL94 V-0Black--
KK41662 Series RA Tin 3 Positions
CONN HEADER R/A 3POS 3.96MM
$0.54000
2,620 - Immediate
Value Added Item
MolexMolex
1
WM50027-03-ND
KK396, 41662
Bulk
ActiveHeader, BreakawayMale Pin0.156" (3.96mm)31-AllBoard to Board or CableUnshroudedThrough Hole, Right AngleSolderPush-Pull0.573" (14.55mm)0.184" (4.67mm)-0.128" (3.25mm)SquareTin60.0µin (1.52µm)TinBrassPolyester, Glass Filled---UL94 V-0Black--
KK41662 Series RA Tin 4 Positions
CONN HEADER R/A 4POS 3.96MM
$0.62000
708 - Immediate
Value Added Item
MolexMolex
1
WM50027-04-ND
KK396, 41662
Bulk
ActiveHeader, BreakawayMale Pin0.156" (3.96mm)41-AllBoard to Board or CableUnshroudedThrough Hole, Right AngleSolderPush-Pull0.573" (14.55mm)0.184" (4.67mm)-0.128" (3.25mm)SquareTin60.0µin (1.52µm)TinBrassPolyester, Glass Filled---UL94 V-0Black--
KK41662 Series RA Tin xx Positions
CONN HEADER R/A 5POS 3.96MM
$0.77000
1,354 - Immediate
Value Added Item
MolexMolex
1
WM50027-05-ND
KK396, 41662
Bulk
ActiveHeader, BreakawayMale Pin0.156" (3.96mm)51-AllBoard to Board or CableUnshroudedThrough Hole, Right AngleSolderPush-Pull0.573" (14.55mm)0.184" (4.67mm)-0.128" (3.25mm)SquareTin60.0µin (1.52µm)TinBrassPolyester, Glass Filled---UL94 V-0Black--
KK41662 Series RA Tin xx Positions
CONN HEADER R/A 6POS 3.96MM
$0.92000
511 - Immediate
Value Added Item
MolexMolex
1
WM50027-06-ND
KK396, 41662
Bulk
ActiveHeader, BreakawayMale Pin0.156" (3.96mm)61-AllBoard to Board or CableUnshroudedThrough Hole, Right AngleSolderPush-Pull0.573" (14.55mm)0.184" (4.67mm)-0.128" (3.25mm)SquareTin60.0µin (1.52µm)TinBrassPolyester, Glass Filled---UL94 V-0Black--
KK41662 Series RA Gold 2 Positions
CONN HEADER R/A 2POS 3.96MM
$0.99000
3,151 - Immediate
Value Added Item
MolexMolex
1
WM50020-02-ND
KK396, 41662
Bulk
ActiveHeader, BreakawayMale Pin0.156" (3.96mm)21-AllBoard to Board or CableUnshroudedThrough Hole, Right AngleSolderPush-Pull0.573" (14.55mm)0.184" (4.67mm)-0.128" (3.25mm)SquareGold20.0µin (0.51µm)TinBrassPolyester, Glass Filled---UL94 V-0Black--
KK41662 Series RA Tin xx Positions
CONN HEADER R/A 8POS 3.96MM
$1.11000
528 - Immediate
Value Added Item
MolexMolex
1
WM50027-08-ND
KK396, 41662
Bulk
ActiveHeader, BreakawayMale Pin0.156" (3.96mm)81-AllBoard to Board or CableUnshroudedThrough Hole, Right AngleSolderPush-Pull0.573" (14.55mm)0.184" (4.67mm)-0.128" (3.25mm)SquareTin60.0µin (1.52µm)TinBrassPolyester, Glass Filled---UL94 V-0Black--
KK41662 Series RA Gold 3 Positions
CONN HEADER R/A 3POS 3.96MM
$1.35000
4,821 - Immediate
Value Added Item
MolexMolex
1
WM50020-03-ND
KK396, 41662
Bulk
ActiveHeader, BreakawayMale Pin0.156" (3.96mm)31-AllBoard to Board or CableUnshroudedThrough Hole, Right AngleSolderPush-Pull0.573" (14.55mm)0.184" (4.67mm)-0.128" (3.25mm)SquareGold20.0µin (0.51µm)TinBrassPolyester, Glass Filled---UL94 V-0Black--
KK41662 Series RA Tin xx Positions
CONN HEADER R/A 10POS 3.96MM
$1.39000
498 - Immediate
Value Added Item
MolexMolex
1
WM50027-10-ND
KK396, 41662
Bulk
ActiveHeader, BreakawayMale Pin0.156" (3.96mm)101-AllBoard to Board or CableUnshroudedThrough Hole, Right AngleSolderPush-Pull0.573" (14.55mm)0.184" (4.67mm)-0.128" (3.25mm)SquareTin60.0µin (1.52µm)TinBrassPolyester, Glass Filled---UL94 V-0Black--
KK41662 Series RA Gold 4 Positions
CONN HEADER R/A 4POS 3.96MM
$1.79000
2,426 - Immediate
Value Added Item
MolexMolex
1
WM50020-04-ND
KK396, 41662
Bulk
ActiveHeader, BreakawayMale Pin0.156" (3.96mm)41-AllBoard to Board or CableUnshroudedThrough Hole, Right AngleSolderPush-Pull0.573" (14.55mm)0.184" (4.67mm)-0.128" (3.25mm)SquareGold20.0µin (0.51µm)TinBrassPolyester, Glass Filled---UL94 V-0Black--
KK41662 Series RA Gold xx Positions
CONN HEADER R/A 5POS 3.96MM
$2.09000
601 - Immediate
Value Added Item
MolexMolex
1
WM50020-05-ND
KK396, 41662
Bulk
ActiveHeader, BreakawayMale Pin0.156" (3.96mm)51-AllBoard to Board or CableUnshroudedThrough Hole, Right AngleSolderPush-Pull0.573" (14.55mm)0.184" (4.67mm)-0.128" (3.25mm)SquareGold20.0µin (0.51µm)TinBrassPolyester, Glass Filled---UL94 V-0Black--
KK41662 Series RA Gold xx Positions
CONN HEADER R/A 6POS 3.96MM
$2.50000
1,842 - Immediate
Value Added Item
MolexMolex
1
WM50020-06-ND
KK396, 41662
Bulk
ActiveHeader, BreakawayMale Pin0.156" (3.96mm)61-AllBoard to Board or CableUnshroudedThrough Hole, Right AngleSolderPush-Pull0.573" (14.55mm)0.184" (4.67mm)-0.128" (3.25mm)SquareGold20.0µin (0.51µm)TinBrassPolyester, Glass Filled---UL94 V-0Black--
KK41662 Series RA Gold xx Positions
CONN HEADER R/A 7POS 3.96MM
$2.92000
695 - Immediate
Value Added Item
MolexMolex
1
WM50020-07-ND
KK396, 41662
Bulk
ActiveHeader, BreakawayMale Pin0.156" (3.96mm)71-AllBoard to Board or CableUnshroudedThrough Hole, Right AngleSolderPush-Pull0.573" (14.55mm)0.184" (4.67mm)-0.128" (3.25mm)SquareGold20.0µin (0.51µm)TinBrassPolyester, Glass Filled---UL94 V-0Black--
KK41662 Series RA Gold xx Positions
CONN HEADER R/A 8POS 3.96MM
$3.34000
804 - Immediate
Value Added Item
MolexMolex
1
WM50020-08-ND
KK396, 41662
Bulk
ActiveHeader, BreakawayMale Pin0.156" (3.96mm)81-AllBoard to Board or CableUnshroudedThrough Hole, Right AngleSolderPush-Pull0.573" (14.55mm)0.184" (4.67mm)-0.128" (3.25mm)SquareGold20.0µin (0.51µm)TinBrassPolyester, Glass Filled---UL94 V-0Black--
KK41662 Series RA Gold xx Positions
CONN HEADER R/A 9POS 3.96MM
$3.48000
1,143 - Immediate
Value Added Item
MolexMolex
1
WM50020-09-ND
KK396, 41662
Bulk
ActiveHeader, BreakawayMale Pin0.156" (3.96mm)91-AllBoard to Board or CableUnshroudedThrough Hole, Right AngleSolderPush-Pull0.573" (14.55mm)0.184" (4.67mm)-0.128" (3.25mm)SquareGold20.0µin (0.51µm)TinBrassPolyester, Glass Filled---UL94 V-0Black--
KK41662 Series RA Gold xx Positions
CONN HEADER R/A 10POS 3.96MM
$3.87000
295 - Immediate
Value Added Item
MolexMolex
1
WM50020-10-ND
KK396, 41662
Bulk
ActiveHeader, BreakawayMale Pin0.156" (3.96mm)101-AllBoard to Board or CableUnshroudedThrough Hole, Right AngleSolderPush-Pull0.573" (14.55mm)0.184" (4.67mm)-0.128" (3.25mm)SquareGold20.0µin (0.51µm)TinBrassPolyester, Glass Filled---UL94 V-0Black--
KK41662 Series RA Tin 4 Positions
CONN HEADER R/A 4POS 3.96MM
$0.26941
0 - Immediate
MolexMolex
6,400
Non-Stock
0026486042-ND
KK396, 41662
Bulk
ActiveHeader, BreakawayMale Pin0.156" (3.96mm)41-AllBoard to Board or CableUnshroudedThrough Hole, Right AngleSolderPush-Pull0.775" (19.69mm)0.182" (4.62mm)-0.128" (3.25mm)SquareTin60.0µin (1.52µm)TinBrassPolyester, Glass Filled---UL94 V-0Black--
KK41662 Series RA Tin xx Positions
CONN HEADER R/A 5POS 3.96MM
$0.37799
0 - Immediate
MolexMolex
3,600
Non-Stock
0416620205-ND
KK396, 41662
Bulk
ActiveHeader, BreakawayMale Pin0.156" (3.96mm)51-4Board to Board or CableUnshroudedThrough Hole, Right AngleSolderPush-Pull0.573" (14.55mm)0.184" (4.67mm)-0.128" (3.25mm)SquareTin60.0µin (1.52µm)TinBrassPolyester, Glass Filled---UL94 V-0Black--
KK41662 Series RA Gold 2 Positions
CONN HEADER R/A 2POS 3.96MM
$0.40718
0 - Immediate
MolexMolex
8,000
Non-Stock
0416620001-ND
KK396, 41662
Bulk
ActiveHeader, BreakawayMale Pin0.156" (3.96mm)21-AllBoard to Board or CableUnshroudedThrough Hole, Right AngleSolderPush-Pull0.575" (14.61mm)0.182" (4.62mm)-0.128" (3.25mm)SquareGold15.0µin (0.38µm)TinBrassPolyester, Glass Filled---UL94 V-0Black--
KK41662 Series RA Tin xx Positions
CONN HEADER R/A 6POS 3.96MM
$0.41160
0 - Immediate
MolexMolex
3,200
Non-Stock
0026489065-ND
KK396, 41662
Bulk
ActiveHeader, BreakawayMale Pin0.156" (3.96mm)61-AllBoard to Board or CableUnshroudedThrough Hole, Right AngleSolderPush-Pull0.585" (14.86mm)0.122" (3.10mm)-0.128" (3.25mm)SquareTin60.0µin (1.52µm)TinBrassPolyester, Glass Filled---UL94 V-0Black--
KK41662 Series RA Tin xx Positions
CONN HEADER R/A 5POS 3.96MM
$0.49915
0 - Immediate
MolexMolex
1,800
Non-Stock
0416620546-ND
KK396, 41662
Bulk
ActiveHeader, BreakawayMale Pin0.156" (3.96mm)51-3Board to Board or CableUnshroudedThrough Hole, Right AngleSolderPush-Pull0.572" (14.53mm)0.192" (4.88mm)-0.128" (3.25mm)SquareTin60.0µin (1.52µm)TinBrassPolyester, Glass Filled---UL94 V-0Black--
KK41662 Series RA Gold 3 Positions
CONN HEADER R/A 3POS 3.96MM
$0.59007
0 - Immediate
MolexMolex
8,000
Non-Stock
0416620002-ND
KK396, 41662
Bulk
ActiveHeader, BreakawayMale Pin0.156" (3.96mm)31-AllBoard to Board or CableUnshroudedThrough Hole, Right AngleSolderPush-Pull0.575" (14.61mm)0.182" (4.62mm)-0.128" (3.25mm)SquareGold15.0µin (0.38µm)TinBrassPolyester, Glass Filled---UL94 V-0Black--
KK41662 Series RA Tin xx Positions
CONN HEADER R/A 8POS 3.96MM
$0.59105
0 - Immediate
MolexMolex
2,400
Non-Stock
0026505082-ND
KK396, 41662
Bulk
ActiveHeader, BreakawayMale Pin0.156" (3.96mm)81-7Board to Board or CableUnshroudedThrough Hole, Right AngleSolderPush-Pull0.573" (14.55mm)0.184" (4.67mm)-0.128" (3.25mm)SquareTin60.0µin (1.52µm)TinBrassPolyester, Glass Filled---UL94 V-0Black--
Showing
1 - 25
of 82

Rectangular Connectors - Headers, Male Pins


This type of header contains male pins within a plastic base and is meant to be mated with a rectangular cable connector or a female socket header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Some are shrouded with 1 to 4 walls or unshrouded. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.