Showing
1 - 25
of 147
Compare
Mfr Part #
Price
Stock
Supplier
Mfr
Min Qty
DK Part #
Series
Package
Part Status
Connector Type
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
26-60-4030
CONN HEADER VERT 3POS 3.96MM
$0.51000
27,029 - Immediate
MolexMolex
1
WM4621-ND
KK396, 41791
Bulk
ActiveHeaderMale Pin0.156" (3.96mm)31-AllBoard to Board or CableShrouded - 1 WallThrough HoleSolderFriction Lock0.450" (11.43mm)0.140" (3.56mm)0.720" (18.29mm)0.446" (11.33mm)SquareTin60.0µin (1.52µm)Tin-Polyester, Glass Filled---UL94 V-0Natural--
KK 41791 Series
CONN HEADER VERT 5POS 3.96MM
$0.95000
49,388 - Immediate
MolexMolex
1
23-0026624051-ND
KK396, 41791
Bulk
ActiveHeaderMale Pin0.156" (3.96mm)51-3Board to Board or CableShrouded - 1 WallThrough HoleSolderFriction Lock0.450" (11.43mm)0.140" (3.56mm)0.720" (18.29mm)0.446" (11.33mm)SquareTin60.0µin (1.52µm)Tin-Polyester, Glass Filled---UL94 V-0Natural--
26-61-4040
CONN HEADER VERT 4POS 3.96MM
$1.99000
8,910 - Immediate
MolexMolex
1
WM5226-ND
KK396, 41791
Bulk
ActiveHeaderMale Pin0.156" (3.96mm)41-AllBoard to Board or CableShrouded - 1 WallThrough HoleSolderFriction Lock0.450" (11.43mm)0.140" (3.56mm)0.720" (18.29mm)0.446" (11.33mm)SquareGold20.0µin (0.51µm)Tin-Polyester, Glass Filled---UL94 V-0Natural--
0026624030
CONN HEADER VERT 3POS 3.96MM
$0.55000
8,975 - Immediate
MolexMolex
1
WM4374-ND
KK396, 41791
Bulk
ActiveHeaderMale Pin0.156" (3.96mm)31-2Board to Board or CableShrouded - 1 WallThrough HoleSolderFriction Lock0.450" (11.43mm)0.140" (3.56mm)0.720" (18.29mm)0.446" (11.33mm)SquareTin60.0µin (1.52µm)Tin-Polyester, Glass Filled---UL94 V-0Natural--
0026604043
CONN HEADER VERT 4POS 3.96MM
$0.61000
4,089 - Immediate
MolexMolex
1
WM19522-ND
KK396, 41791
Bulk
ActiveHeaderMale Pin0.156" (3.96mm)41-AllBoard to Board or CableShrouded - 1 WallThrough HoleSolderFriction Lock0.450" (11.43mm)0.170" (4.32mm)0.750" (19.05mm)0.446" (11.33mm)SquareTin60.0µin (1.52µm)Tin-Polyester, Glass Filled---UL94 V-0Natural--
26-60-4050
CONN HEADER VERT 5POS 3.96MM
$0.79000
7,277 - Immediate
MolexMolex
1
WM4623-ND
KK396, 41791
Bulk
ActiveHeaderMale Pin0.156" (3.96mm)51-AllBoard to Board or CableShrouded - 1 WallThrough HoleSolderFriction Lock0.450" (11.43mm)0.140" (3.56mm)0.720" (18.29mm)0.446" (11.33mm)SquareTin60.0µin (1.52µm)Tin-Polyester, Glass Filled---UL94 V-0Natural--
0417910832
CONN HEADER VERT 2POS 3.96MM
$0.83000
6,840 - Immediate
MolexMolex
1
WM20118-ND
KK396, 41791
Bulk
ActiveHeaderMale Pin0.156" (3.96mm)21-AllBoard to Board or CableShrouded - 1 WallThrough HoleSolderFriction Lock0.450" (11.43mm)0.140" (3.56mm)0.720" (18.29mm)0.446" (11.33mm)SquareGold15.0µin (0.38µm)Tin-Polyester, Glass Filled---UL94 V-0Natural--
26-61-4020
CONN HEADER VERT 2POS 3.96MM
$1.05000
15,262 - Immediate
MolexMolex
1
WM5224-ND
KK396, 41791
Bulk
ActiveHeaderMale Pin0.156" (3.96mm)21-AllBoard to Board or CableShrouded - 1 WallThrough HoleSolderFriction Lock0.450" (11.43mm)0.140" (3.56mm)0.720" (18.29mm)0.446" (11.33mm)SquareGold20.0µin (0.51µm)Tin-Polyester, Glass Filled---UL94 V-0Natural--
26-60-4070
CONN HEADER VERT 7POS 3.96MM
$1.08000
2,340 - Immediate
MolexMolex
1
WM4625-ND
KK396, 41791
Bulk
ActiveHeaderMale Pin0.156" (3.96mm)71-AllBoard to Board or CableShrouded - 1 WallThrough HoleSolderFriction Lock0.450" (11.43mm)0.140" (3.56mm)0.720" (18.29mm)0.446" (11.33mm)SquareTin60.0µin (1.52µm)Tin-Polyester, Glass Filled---UL94 V-0Natural--
26-60-4080
CONN HEADER VERT 8POS 3.96MM
$1.21000
7,338 - Immediate
MolexMolex
1
WM4626-ND
KK396, 41791
Bulk
ActiveHeaderMale Pin0.156" (3.96mm)81-AllBoard to Board or CableShrouded - 1 WallThrough HoleSolderFriction Lock0.450" (11.43mm)0.140" (3.56mm)0.720" (18.29mm)0.446" (11.33mm)SquareTin60.0µin (1.52µm)Tin-Polyester, Glass Filled---UL94 V-0Natural--
0417910833
CONN HEADER VERT 3POS 3.96MM
$1.23000
9,352 - Immediate
MolexMolex
1
WM20119-ND
KK396, 41791
Bulk
ActiveHeaderMale Pin0.156" (3.96mm)31-AllBoard to Board or CableShrouded - 1 WallThrough HoleSolderFriction Lock0.450" (11.43mm)0.140" (3.56mm)0.720" (18.29mm)0.446" (11.33mm)SquareGold15.0µin (0.38µm)Tin-Polyester, Glass Filled---UL94 V-0Natural--
26-60-4120
CONN HEADER VERT 12POS 3.96MM
$1.42000
2,092 - Immediate
MolexMolex
1
WM4630-ND
KK396, 41791
Bulk
ActiveHeaderMale Pin0.156" (3.96mm)121-AllBoard to Board or CableShrouded - 1 WallThrough HoleSolderFriction Lock0.450" (11.43mm)0.140" (3.56mm)0.720" (18.29mm)0.446" (11.33mm)SquareTin60.0µin (1.52µm)Tin-Polyester, Glass Filled---UL94 V-0Natural--
26-61-4030
CONN HEADER VERT 3POS 3.96MM
$1.46000
13,737 - Immediate
MolexMolex
1
WM5225-ND
KK396, 41791
Bulk
ActiveHeaderMale Pin0.156" (3.96mm)31-AllBoard to Board or CableShrouded - 1 WallThrough HoleSolderFriction Lock0.450" (11.43mm)0.140" (3.56mm)0.720" (18.29mm)0.446" (11.33mm)SquareGold20.0µin (0.51µm)Tin-Polyester, Glass Filled---UL94 V-0Natural--
26-60-4100
CONN HEADER VERT 10POS 3.96MM
$1.70000
2,073 - Immediate
MolexMolex
1
WM4628-ND
KK396, 41791
Bulk
ActiveHeaderMale Pin0.156" (3.96mm)101-AllBoard to Board or CableShrouded - 1 WallThrough HoleSolderFriction Lock0.450" (11.43mm)0.140" (3.56mm)0.720" (18.29mm)0.446" (11.33mm)SquareTin60.0µin (1.52µm)Tin-Polyester, Glass Filled---UL94 V-0Natural--
26-61-4050
CONN HEADER VERT 5POS 3.96MM
$1.96000
4,050 - Immediate
MolexMolex
1
WM5227-ND
KK396, 41791
Bulk
ActiveHeaderMale Pin0.156" (3.96mm)51-AllBoard to Board or CableShrouded - 1 WallThrough HoleSolderFriction Lock0.450" (11.43mm)0.140" (3.56mm)0.720" (18.29mm)0.446" (11.33mm)SquareGold20.0µin (0.51µm)Tin-Polyester, Glass Filled---UL94 V-0Natural--
0417910834
CONN HEADER VERT 4POS 3.96MM
$2.10000
1,002 - Immediate
MolexMolex
1
WM20993-ND
KK396, 41791
Bulk
ActiveHeaderMale Pin0.156" (3.96mm)41-AllBoard to Board or CableShrouded - 1 WallThrough HoleSolderFriction Lock0.450" (11.43mm)0.140" (3.56mm)0.720" (18.29mm)0.446" (11.33mm)SquareGold15.0µin (0.38µm)Tin-Polyester, Glass Filled---UL94 V-0Natural--
26-61-4060
CONN HEADER VERT 6POS 3.96MM
$2.58000
10,615 - Immediate
MolexMolex
1
WM5228-ND
KK396, 41791
Bulk
ActiveHeaderMale Pin0.156" (3.96mm)61-AllBoard to Board or CableShrouded - 1 WallThrough HoleSolderFriction Lock0.450" (11.43mm)0.140" (3.56mm)0.720" (18.29mm)0.446" (11.33mm)SquareGold20.0µin (0.51µm)Tin-Polyester, Glass Filled---UL94 V-0Natural--
26-61-4080
CONN HEADER VERT 8POS 3.96MM
$3.60000
1,370 - Immediate
MolexMolex
1
WM5230-ND
KK396, 41791
Bulk
ActiveHeaderMale Pin0.156" (3.96mm)81-AllBoard to Board or CableShrouded - 1 WallThrough HoleSolderFriction Lock0.450" (11.43mm)0.140" (3.56mm)0.720" (18.29mm)0.446" (11.33mm)SquareGold20.0µin (0.51µm)Tin-Polyester, Glass Filled---UL94 V-0Natural--
26-61-4070
CONN HEADER VERT 7POS 3.96MM
$3.75000
4,505 - Immediate
MolexMolex
1
WM5229-ND
KK396, 41791
Bulk
ActiveHeaderMale Pin0.156" (3.96mm)71-AllBoard to Board or CableShrouded - 1 WallThrough HoleSolderFriction Lock0.450" (11.43mm)0.140" (3.56mm)0.720" (18.29mm)0.446" (11.33mm)SquareGold20.0µin (0.51µm)Tin-Polyester, Glass Filled---UL94 V-0Natural--
0417910840
CONN HEADER VERT 10POS 3.96MM
$3.92000
2,168 - Immediate
MolexMolex
1
WM7482-ND
KK396, 41791
Bulk
ActiveHeaderMale Pin0.156" (3.96mm)101-AllBoard to Board or CableShrouded - 1 WallThrough HoleSolderFriction Lock0.450" (11.43mm)0.140" (3.56mm)0.720" (18.29mm)0.446" (11.33mm)SquareGold15.0µin (0.38µm)Tin-Polyester, Glass Filled---UL94 V-0Natural--
26-61-4100
CONN HEADER VERT 10POS 3.96MM
$5.27000
4,925 - Immediate
MolexMolex
1
WM5232-ND
KK396, 41791
Bulk
ActiveHeaderMale Pin0.156" (3.96mm)101-AllBoard to Board or CableShrouded - 1 WallThrough HoleSolderFriction Lock0.450" (11.43mm)0.140" (3.56mm)0.720" (18.29mm)0.446" (11.33mm)SquareGold20.0µin (0.51µm)Tin-Polyester, Glass Filled---UL94 V-0Natural--
26-61-4120
CONN HEADER VERT 12POS 3.96MM
$6.73000
1,138 - Immediate
MolexMolex
1
23-0026614120-ND
KK396, 41791
Bulk
ActiveHeaderMale Pin0.156" (3.96mm)121-AllBoard to Board or CableShrouded - 1 WallThrough HoleSolderFriction Lock0.450" (11.43mm)0.140" (3.56mm)0.720" (18.29mm)0.446" (11.33mm)SquareGold20.0µin (0.51µm)Tin-Polyester, Glass Filled---UL94 V-0Natural--
0026614140
CONN HEADER VERT 14POS 3.96MM
$7.38000
1,664 - Immediate
MolexMolex
1
WM7235-ND
KK396, 41791
Bulk
ActiveHeaderMale Pin0.156" (3.96mm)141-AllBoard to Board or CableShrouded - 1 WallThrough HoleSolderFriction Lock0.450" (11.43mm)0.140" (3.56mm)0.720" (18.29mm)0.446" (11.33mm)SquareGold20.0µin (0.51µm)Tin-Polyester, Glass Filled---UL94 V-0Natural--
0026614160
CONN HEADER VERT 16POS 3.96MM
$8.43000
797 - Immediate
MolexMolex
1
WM19526-ND
KK396, 41791
Bulk
ActiveHeaderMale Pin0.156" (3.96mm)161-AllBoard to Board or CableShrouded - 1 WallThrough HoleSolderFriction Lock0.450" (11.43mm)0.140" (3.56mm)0.720" (18.29mm)0.446" (11.33mm)SquareGold20.0µin (0.51µm)Tin-Polyester, Glass Filled---UL94 V-0Natural--
0026624040
CONN HEADER VERT 4POS 3.96MM
$0.65000
11,152 - Immediate
MolexMolex
1
WM19527-ND
KK396, 41791
Bulk
ActiveHeaderMale Pin0.156" (3.96mm)41-3Board to Board or CableShrouded - 1 WallThrough HoleSolderFriction Lock0.450" (11.43mm)0.140" (3.56mm)0.720" (18.29mm)0.446" (11.33mm)SquareTin60.0µin (1.52µm)Tin-Polyester, Glass Filled---UL94 V-0Natural--
Showing
1 - 25
of 147

Rectangular Connectors - Headers, Male Pins


This type of header contains male pins within a plastic base and is meant to be mated with a rectangular cable connector or a female socket header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Some are shrouded with 1 to 4 walls or unshrouded. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.