Showing
1 - 25
of 464
Compare
Mfr Part #
Price
Stock
Supplier
Mfr
Min Qty
DK Part #
Series
Package
Part Status
Connector Type
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
0430450227
CONN HEADER VERT 2POS
$1.34000
16,374 - Immediate
MolexMolex
1
WM10657-ND
Micro-Fit 3.0 43045
Tray
ActiveHeaderMale Pin-220.118" (3.00mm)AllBoard to Cable/WireShrouded - 4 WallThrough HoleSolderLocking Ramp-0.125" (3.18mm)-0.390" (9.91mm)SquareTin60.0µin (1.52µm)TinBrassLiquid Crystal Polymer (LCP), Glass FilledBoard Guide-40°C ~ 105°C-UL94 V-0Black8A600V
Micro-Fit 3.0 43045
CONN HEADER R/A 2POS
$1.55000
39,597 - Immediate
6,336 - Factory
MolexMolex
1
WM1813-ND
Micro-Fit 3.0 43045
Tray
ActiveHeaderMale Pin-220.118" (3.00mm)AllBoard to Cable/WireShrouded - 4 WallThrough Hole, Right AngleSolderLocking Ramp-0.125" (3.18mm)-0.290" (7.37mm)SquareTin100.0µin (2.54µm)TinBrassLiquid Crystal Polymer (LCP), Glass FilledBoard Lock-40°C ~ 105°C-UL94 V-0Black8A600V
0430450412
CONN HEADER VERT 4POS 3MM
$1.75000
11,281 - Immediate
MolexMolex
1
WM1790-ND
Micro-Fit 3.0 43045
Tray
ActiveHeaderMale Pin0.118" (3.00mm)420.118" (3.00mm)AllBoard to Cable/WireShrouded - 4 WallThrough HoleKinked Pin, SolderLocking Ramp-0.125" (3.18mm)-0.390" (9.91mm)SquareTin100.0µin (2.54µm)TinBrassLiquid Crystal Polymer (LCP), Glass FilledBoard Guide-40°C ~ 105°C-UL94 V-0Black8A600V
0430450427
CONN HEADER VERT 4POS 3MM
$2.00000
23,410 - Immediate
MolexMolex
1
WM10667-ND
Micro-Fit 3.0 43045
Tray
ActiveHeaderMale Pin0.118" (3.00mm)420.118" (3.00mm)AllBoard to Cable/WireShrouded - 4 WallThrough HoleSolderLocking Ramp-0.125" (3.18mm)-0.390" (9.91mm)SquareTin60.0µin (1.52µm)TinBrassLiquid Crystal Polymer (LCP), Glass FilledBoard Guide--UL94 V-0Black8A600V
0430450214
CONN HEADER VERT 2POS
$2.00000
2,717 - Immediate
MolexMolex
1
WM1795-ND
Micro-Fit 3.0 43045
Tray
ActiveHeaderMale Pin-220.118" (3.00mm)AllBoard to Cable/WireShrouded - 4 WallThrough HoleKinked Pin, SolderLocking Ramp-0.125" (3.18mm)-0.390" (9.91mm)SquareGold30.0µin (0.76µm)TinBrassLiquid Crystal Polymer (LCP), Glass FilledBoard Guide-40°C ~ 105°C-UL94 V-0Black8A600V
0430450800
CONN HEADER R/A 8POS 3MM
$2.17000
1,579 - Immediate
MolexMolex
1
WM1816-ND
Micro-Fit 3.0 43045
Tray
ActiveHeaderMale Pin0.118" (3.00mm)820.118" (3.00mm)AllBoard to Cable/WireShrouded - 4 WallThrough Hole, Right AngleSolderLocking Ramp-0.125" (3.18mm)-0.290" (7.37mm)SquareTin100.0µin (2.54µm)TinBrassLiquid Crystal Polymer (LCP), Glass FilledBoard Lock-40°C ~ 105°C-UL94 V-0Black8A600V
0430450413
CONN HEADER VERT 4POS 3MM
$2.25000
12,438 - Immediate
MolexMolex
1
WM2649-ND
Micro-Fit 3.0 43045
Tray
ActiveHeaderMale Pin0.118" (3.00mm)420.118" (3.00mm)AllBoard to Cable/WireShrouded - 4 WallThrough HoleKinked Pin, SolderLocking Ramp-0.125" (3.18mm)-0.390" (9.91mm)SquareGold15.0µin (0.38µm)TinBrassLiquid Crystal Polymer (LCP), Glass FilledBoard Guide--UL94 V-0Black8A600V
0430450202
CONN HEADER R/A 2POS
$2.36000
10,528 - Immediate
MolexMolex
1
WM1819-ND
Micro-Fit 3.0 43045
Tray
ActiveHeaderMale Pin-220.118" (3.00mm)AllBoard to Cable/WireShrouded - 4 WallThrough Hole, Right AngleSolderLocking Ramp-0.125" (3.18mm)-0.290" (7.37mm)SquareGold30.0µin (0.76µm)TinBrassLiquid Crystal Polymer (LCP), Glass FilledBoard Lock-40°C ~ 105°C-UL94 V-0Black8A600V
0430450425
CONN HEADER VERT 4POS 3MM
$2.40000
10,969 - Immediate
MolexMolex
1
WM4432-ND
Micro-Fit 3.0 43045
Tray
ActiveHeaderMale Pin0.118" (3.00mm)420.118" (3.00mm)AllBoard to Cable/WireShrouded - 4 WallThrough HoleKinked Pin, SolderLocking Ramp-0.125" (3.18mm)-0.390" (9.91mm)SquareGold15.0µin (0.38µm)TinBrassLiquid Crystal Polymer (LCP), Glass FilledBoard Guide, Board Lock--UL94 V-0Black8A600V
0430450218
CONN HEADER SMD 2POS
$3.05000
1,478 - Immediate
MolexMolex
1
WM1801TR-ND
WM1801CT-ND
WM1801DKR-ND
Micro-Fit 3.0 43045
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveHeaderMale Pin-220.118" (3.00mm)AllBoard to Cable/WireShrouded - 4 WallSurface MountSolderLocking Ramp---0.390" (9.91mm)SquareTin60.0µin (1.52µm)TinBrassLiquid Crystal Polymer (LCP), Glass FilledSolder Retention-40°C ~ 105°C-UL94 V-0Black8A600V
0430450415
CONN HEADER SMD 4POS 3MM
$3.57000
6,950 - Immediate
9,000 - Factory
MolexMolex
1
WM3251TR-ND
WM3251CT-ND
WM3251DKR-ND
Micro-Fit 3.0 43045
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveHeaderMale Pin0.118" (3.00mm)420.118" (3.00mm)AllBoard to Cable/WireShrouded - 4 WallSurface MountSolderLocking Ramp---0.390" (9.91mm)SquareTin60.0µin (1.52µm)TinBrassLiquid Crystal Polymer (LCP), Glass FilledBoard Lock-40°C ~ 105°C-UL94 V-0Black8A600V
0430450627
CONN HEADER VERT 6POS 3MM
$2.52000
26,228 - Immediate
MolexMolex
1
WM10673-ND
Micro-Fit 3.0 43045
Tray
ActiveHeaderMale Pin0.118" (3.00mm)620.118" (3.00mm)AllBoard to Cable/WireShrouded - 4 WallThrough HoleSolderLocking Ramp-0.125" (3.18mm)-0.390" (9.91mm)SquareTin60.0µin (1.52µm)TinBrassLiquid Crystal Polymer (LCP), Glass FilledBoard Guide-40°C ~ 105°C-UL94 V-0Black8A600V
0430450209
CONN HEADER SMD R/A 2POS
$3.39000
1,431 - Immediate
MolexMolex
1
WM1825TR-ND
WM1825CT-ND
WM1825DKR-ND
Micro-Fit 3.0 43045
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveHeaderMale Pin-220.118" (3.00mm)AllBoard to Cable/WireShrouded - 4 WallSurface Mount, Right AngleSolderLocking Ramp---0.290" (7.37mm)SquareTin60.0µin (1.52µm)TinBrassLiquid Crystal Polymer (LCP), Glass FilledSolder Retention-40°C ~ 105°C-UL94 V-0Black8A600V
0430450219
CONN HEADER SMD 2POS
$3.77000
12,751 - Immediate
MolexMolex
1
WM2660TR-ND
WM2660CT-ND
WM2660DKR-ND
Micro-Fit 3.0 43045
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveHeaderMale Pin-220.118" (3.00mm)AllBoard to Cable/WireShrouded - 4 WallSurface MountSolderLocking Ramp---0.390" (9.91mm)SquareGold15.0µin (0.38µm)TinBrassLiquid Crystal Polymer (LCP), Glass FilledSolder Retention-40°C ~ 105°C-UL94 V-0Black8A600V
0430450406
CONN HEADER SMD R/A 4POS 3MM
$3.79000
20,177 - Immediate
MolexMolex
1
WM3249TR-ND
WM3249CT-ND
WM3249DKR-ND
Micro-Fit 3.0 43045
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveHeaderMale Pin0.118" (3.00mm)420.118" (3.00mm)AllBoard to Cable/WireShrouded - 4 WallSurface Mount, Right AngleSolderLocking Ramp---0.290" (7.37mm)SquareTin60.0µin (1.52µm)TinBrassLiquid Crystal Polymer (LCP), Glass FilledBoard Lock-40°C ~ 105°C-UL94 V-0Black8A600V
Micro-Fit 3.0 43045
CONN HEADER VERT 8POS 3MM
$2.68000
21,208 - Immediate
MolexMolex
1
WM10684-ND
Micro-Fit 3.0 43045
Tray
ActiveHeaderMale Pin0.118" (3.00mm)820.118" (3.00mm)AllBoard to Cable/WireShrouded - 4 WallThrough HoleSolderLocking Ramp-0.125" (3.18mm)-0.390" (9.91mm)SquareTin60.0µin (1.52µm)TinBrassLiquid Crystal Polymer (LCP), Glass FilledBoard Guide-40°C ~ 105°C-UL94 V-0Black8A600V
0430450401
CONN HEADER R/A 4POS 3MM
$2.83000
23,319 - Immediate
MolexMolex
1
WM3248-ND
Micro-Fit 3.0 43045
Tray
ActiveHeaderMale Pin0.118" (3.00mm)420.118" (3.00mm)AllBoard to Cable/WireShrouded - 4 WallThrough Hole, Right AngleSolderLocking Ramp-0.125" (3.18mm)-0.290" (7.37mm)SquareGold15.0µin (0.38µm)TinBrassLiquid Crystal Polymer (LCP), Glass FilledBoard Lock-40°C ~ 105°C-UL94 V-0Black8A600V
43045-0613
CONN HEADER VERT 6POS 3MM
$2.86000
1,232 - Immediate
MolexMolex
1
WM2650-ND
Micro-Fit 3.0 43045
Tray
ActiveHeaderMale Pin0.118" (3.00mm)620.118" (3.00mm)AllBoard to Cable/WireShrouded - 4 WallThrough HoleKinked Pin, SolderLocking Ramp-0.125" (3.18mm)-0.390" (9.91mm)SquareGold15.0µin (0.38µm)TinBrassLiquid Crystal Polymer (LCP), Glass FilledBoard Guide-40°C ~ 105°C-UL94 V-0Black8A600V
0430450606
CONN HEADER SMD R/A 6POS 3MM
$3.53000
8,988 - Immediate
MolexMolex
1
WM10702TR-ND
WM10702CT-ND
WM10702DKR-ND
Micro-Fit 3.0 43045
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveHeaderMale Pin0.118" (3.00mm)620.118" (3.00mm)AllBoard to Cable/WireShrouded - 4 WallSurface Mount, Right AngleSolderLocking Ramp---0.290" (7.37mm)SquareTin60.0µin (1.52µm)TinBrassLiquid Crystal Polymer (LCP), Glass FilledBoard Lock-40°C ~ 105°C-UL94 V-0Black8A600V
0430450600
CONN HEADER R/A 6POS 3MM
$2.87000
57,134 - Immediate
240,192 - Factory
MolexMolex
1
WM1815-ND
Micro-Fit 3.0 43045
Tray
ActiveHeaderMale Pin0.118" (3.00mm)620.118" (3.00mm)AllBoard to Cable/WireShrouded - 4 WallThrough Hole, Right AngleSolderLocking Ramp-0.125" (3.18mm)-0.290" (7.37mm)SquareTin100.0µin (2.54µm)TinBrassLiquid Crystal Polymer (LCP), Glass FilledBoard Lock--UL94 V-0Black8A600V
0430450414
CONN HEADER VERT 4POS 3MM
$2.95000
14,420 - Immediate
MolexMolex
1
WM1796-ND
Micro-Fit 3.0 43045
Tray
ActiveHeaderMale Pin0.118" (3.00mm)420.118" (3.00mm)AllBoard to Cable/WireShrouded - 4 WallThrough HoleKinked Pin, SolderLocking Ramp-0.125" (3.18mm)-0.390" (9.91mm)SquareGold30.0µin (0.76µm)TinBrassLiquid Crystal Polymer (LCP), Glass FilledBoard Guide--UL94 V-0Black8A600V
0430450615
CONN HEADER SMD 6POS 3MM
$4.33000
12,799 - Immediate
MolexMolex
1
WM6688TR-ND
WM6688CT-ND
WM6688DKR-ND
Micro-Fit 3.0 43045
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveHeaderMale Pin0.118" (3.00mm)620.118" (3.00mm)AllBoard to Cable/WireShrouded - 4 WallSurface MountSolderLocking Ramp---0.390" (9.91mm)SquareTin60.0µin (1.52µm)TinBrassLiquid Crystal Polymer (LCP), Glass FilledBoard Lock-40°C ~ 105°C-UL94 V-0Black8A600V
43045-0409
CONN HEADER SMD R/A 4POS 3MM
$3.81000
7,268 - Immediate
MolexMolex
1
WM1826TR-ND
WM1826CT-ND
WM1826DKR-ND
Micro-Fit 3.0 43045
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveHeaderMale Pin0.118" (3.00mm)420.118" (3.00mm)AllBoard to Cable/WireShrouded - 4 WallSurface Mount, Right AngleSolderLocking Ramp---0.290" (7.37mm)SquareTin60.0µin (1.52µm)TinBrassLiquid Crystal Polymer (LCP), Glass FilledSolder Retention-40°C ~ 105°C-UL94 V-0Black8A600V
0430450420
CONN HEADER SMD 4POS 3MM
$4.72000
24,634 - Immediate
21,600 - Factory
MolexMolex
1
WM1808TR-ND
WM1808CT-ND
Micro-Fit 3.0 43045
Tape & Reel (TR)
Cut Tape (CT)
ActiveHeaderMale Pin0.118" (3.00mm)420.118" (3.00mm)AllBoard to Cable/WireShrouded - 4 WallSurface MountSolderLocking Ramp---0.390" (9.91mm)SquareGold30.0µin (0.76µm)TinBrassLiquid Crystal Polymer (LCP), Glass FilledSolder Retention-40°C ~ 105°C-UL94 V-0Black8A600V
0430450619
CONN HEADER SMD 6POS 3MM
$4.84000
28,046 - Immediate
MolexMolex
1
WM2662TR-ND
WM2662CT-ND
WM2662DKR-ND
Micro-Fit 3.0 43045
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveHeaderMale Pin0.118" (3.00mm)620.118" (3.00mm)AllBoard to Cable/WireShrouded - 4 WallSurface MountSolderLocking Ramp---0.390" (9.91mm)SquareGold15.0µin (0.38µm)TinBrassLiquid Crystal Polymer (LCP), Glass FilledSolder Retention-40°C ~ 105°C-UL94 V-0Black8A600V
Showing
1 - 25
of 464

Rectangular Connectors - Headers, Male Pins


This type of header contains male pins within a plastic base and is meant to be mated with a rectangular cable connector or a female socket header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Some are shrouded with 1 to 4 walls or unshrouded. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.