Showing
1 - 25
of 35
Compare
Mfr Part #
Price
Stock
Supplier
Mfr
Min Qty
DK Part #
Series
Package
Part Status
Connector Type
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
0022052021
CONN HEADER R/A 2POS 2.54MM
$0.53000
44,193 - Immediate
MolexMolex
1
WM4100-ND
KK254, 4094
Bulk
ActiveHeaderMale Pin0.100" (2.54mm)21-AllBoard to Board or CableUnshroudedThrough Hole, Right AngleSolderPush-Pull0.369" (9.37mm)0.124" (3.15mm)-0.130" (3.30mm)SquareTin60.0µin (1.52µm)Tin-Polyamide (PA), Nylon---UL94 V-0White--
0022052041
CONN HEADER R/A 4POS 2.54MM
$0.53000
20,093 - Immediate
MolexMolex
1
WM4102-ND
KK254, 4094
Bulk
ActiveHeaderMale Pin0.100" (2.54mm)41-AllBoard to Board or CableUnshroudedThrough Hole, Right AngleSolderPush-Pull0.369" (9.37mm)0.124" (3.15mm)-0.130" (3.30mm)SquareTin60.0µin (1.52µm)Tin-Polyamide (PA), Nylon---UL94 V-0White--
0022052051
CONN HEADER R/A 5POS 2.54MM
$0.60000
3,629 - Immediate
MolexMolex
1
WM4103-ND
KK254, 4094
Bulk
ActiveHeaderMale Pin0.100" (2.54mm)51-AllBoard to Board or CableUnshroudedThrough Hole, Right AngleSolderPush-Pull0.369" (9.37mm)0.124" (3.15mm)-0.130" (3.30mm)SquareTin60.0µin (1.52µm)Tin-Polyamide (PA), Nylon---UL94 V-0White--
22-05-2031
CONN HEADER R/A 3POS 2.54MM
$0.61000
20,641 - Immediate
MolexMolex
1
23-0022052031-ND
KK254, 4094
Bulk
ActiveHeaderMale Pin0.100" (2.54mm)31-AllBoard to Board or CableUnshroudedThrough Hole, Right AngleSolderPush-Pull0.369" (9.37mm)0.124" (3.15mm)-0.130" (3.30mm)SquareTin60.0µin (1.52µm)Tin-Polyamide (PA), Nylon---UL94 V-0White--
0022052061
CONN HEADER R/A 6POS 2.54MM
$0.84000
22,326 - Immediate
MolexMolex
1
WM4104-ND
KK254, 4094
Bulk
ActiveHeaderMale Pin0.100" (2.54mm)61-AllBoard to Board or CableUnshroudedThrough Hole, Right AngleSolderPush-Pull0.369" (9.37mm)0.124" (3.15mm)-0.130" (3.30mm)SquareTin60.0µin (1.52µm)Tin-Polyamide (PA), Nylon---UL94 V-0White--
22-12-2041
CONN HEADER R/A 4POS 2.54MM
$1.05000
7,150 - Immediate
MolexMolex
1
23-0022122041-ND
KK254, 4094
Bulk
ActiveHeaderMale Pin0.100" (2.54mm)41-AllBoard to Board or CableUnshroudedThrough Hole, Right AngleSolderPush-Pull0.369" (9.37mm)0.124" (3.15mm)-0.130" (3.30mm)SquareGold20.0µin (0.51µm)Tin-Polyamide (PA), Nylon---UL94 V-0White--
22-12-2061
CONN HEADER R/A 6POS 2.54MM
$1.58000
5,054 - Immediate
MolexMolex
1
23-0022122061-ND
KK254, 4094
Bulk
ActiveHeaderMale Pin0.100" (2.54mm)61-AllBoard to Board or CableUnshroudedThrough Hole, Right AngleSolderPush-Pull0.369" (9.37mm)0.124" (3.15mm)-0.130" (3.30mm)SquareGold20.0µin (0.51µm)Tin-Polyamide (PA), Nylon---UL94 V-0White--
KK 4094 Gold Pins
CONN HEADER R/A 7POS 2.54MM
$1.94000
2,062 - Immediate
MolexMolex
1
23-0022122071-ND
KK254, 4094
Bulk
ActiveHeaderMale Pin0.100" (2.54mm)71-AllBoard to Board or CableUnshroudedThrough Hole, Right AngleSolderPush-Pull0.369" (9.37mm)0.124" (3.15mm)-0.130" (3.30mm)SquareGold20.0µin (0.51µm)Tin-Polyamide (PA), Nylon---UL94 V-0White--
KK 4094 Tin Pins
CONN HEADER R/A 12POS 2.54MM
$2.16000
2,159 - Immediate
MolexMolex
1
WM4110-ND
KK254, 4094
Bulk
ActiveHeaderMale Pin0.100" (2.54mm)121-AllBoard to Board or CableUnshroudedThrough Hole, Right AngleSolderPush-Pull0.369" (9.37mm)0.124" (3.15mm)-0.130" (3.30mm)SquareTin60.0µin (1.52µm)Tin-Polyamide (PA), Nylon---UL94 V-0White--
22-12-2031
CONN HEADER R/A 3POS 2.54MM
$0.98000
4,836 - Immediate
MolexMolex
1
23-0022122031-ND
KK254, 4094
Bulk
ActiveHeaderMale Pin0.100" (2.54mm)31-AllBoard to Board or CableUnshroudedThrough Hole, Right AngleSolderPush-Pull0.369" (9.37mm)0.124" (3.15mm)-0.130" (3.30mm)SquareGold20.0µin (0.51µm)Tin-Polyamide (PA), Nylon---UL94 V-0White--
22-12-2051
CONN HEADER R/A 5POS 2.54MM
$1.32000
7,608 - Immediate
MolexMolex
1
WM2736-ND
KK254, 4094
Bulk
ActiveHeaderMale Pin0.100" (2.54mm)51-AllBoard to Board or CableUnshroudedThrough Hole, Right AngleSolderPush-Pull0.369" (9.37mm)0.124" (3.15mm)-0.130" (3.30mm)SquareGold20.0µin (0.51µm)Tin-Polyamide (PA), Nylon---UL94 V-0White--
KK 4094 Tin Pins
CONN HEADER R/A 7POS 2.54MM
$1.54000
12,406 - Immediate
MolexMolex
1
WM4105-ND
KK254, 4094
Bulk
ActiveHeaderMale Pin0.100" (2.54mm)71-AllBoard to Board or CableUnshroudedThrough Hole, Right AngleSolderPush-Pull0.369" (9.37mm)0.124" (3.15mm)-0.130" (3.30mm)SquareTin60.0µin (1.52µm)Tin-Polyamide (PA), Nylon---UL94 V-0White--
KK 4094 Tin Pins
CONN HEADER R/A 16POS 2.54MM
$1.86000
1,088 - Immediate
MolexMolex
1
WM13442-ND
KK254, 4094
Bulk
ActiveHeaderMale Pin0.100" (2.54mm)161-AllBoard to Board or CableUnshroudedThrough Hole, Right AngleSolderPush-Pull0.369" (9.37mm)0.124" (3.15mm)-0.130" (3.30mm)SquareTin60.0µin (1.52µm)Tin-Polyamide (PA), Nylon---UL94 V-0White--
KK 4094 Gold Pins
CONN HEADER R/A 10POS 2.54MM
$2.58000
3,555 - Immediate
MolexMolex
1
23-0022122101-ND
KK254, 4094
Bulk
ActiveHeaderMale Pin0.100" (2.54mm)101-AllBoard to Board or CableUnshroudedThrough Hole, Right AngleSolderPush-Pull0.369" (9.37mm)0.124" (3.15mm)-0.130" (3.30mm)SquareGold20.0µin (0.51µm)Tin-Polyamide (PA), Nylon---UL94 V-0White--
KK 4094 Tin Pins
CONN HEADER R/A 13POS 2.54MM
$1.51000
2,696 - Immediate
MolexMolex
1
WM19458-ND
KK254, 4094
Bulk
ActiveHeaderMale Pin0.100" (2.54mm)131-AllBoard to Board or CableUnshroudedThrough Hole, Right AngleSolderPush-Pull0.369" (9.37mm)0.124" (3.15mm)-0.130" (3.30mm)SquareTin60.0µin (1.52µm)Tin-Polyamide (PA), Nylon---UL94 V-0White--
KK 4094 Tin Pins
CONN HEADER R/A 10POS 2.54MM
$1.90000
517 - Immediate
MolexMolex
1
WM4108-ND
KK254, 4094
Bulk
ActiveHeaderMale Pin0.100" (2.54mm)101-AllBoard to Board or CableUnshroudedThrough Hole, Right AngleSolderPush-Pull0.369" (9.37mm)0.124" (3.15mm)-0.130" (3.30mm)SquareTin60.0µin (1.52µm)Tin-Polyamide (PA), Nylon---UL94 V-0White--
KK 4094 Gold Pins
CONN HEADER R/A 8POS 2.54MM
$2.18000
523 - Immediate
MolexMolex
1
WM2739-ND
KK254, 4094
Bulk
ActiveHeaderMale Pin0.100" (2.54mm)81-AllBoard to Board or CableUnshroudedThrough Hole, Right AngleSolderPush-Pull0.369" (9.37mm)0.124" (3.15mm)-0.130" (3.30mm)SquareGold20.0µin (0.51µm)Tin-Polyamide (PA), Nylon---UL94 V-0White--
KK 4094 Tin Pins
CONN HEADER R/A 8POS 2.54MM
$1.36000
73 - Immediate
MolexMolex
1
WM4106-ND
KK254, 4094
Bulk
ActiveHeaderMale Pin0.100" (2.54mm)81-AllBoard to Board or CableUnshroudedThrough Hole, Right AngleSolderPush-Pull0.369" (9.37mm)0.124" (3.15mm)-0.130" (3.30mm)SquareTin60.0µin (1.52µm)Tin-Polyamide (PA), Nylon---UL94 V-0White--
KK 4094 Gold Pins
CONN HEADER R/A 12POS 2.54MM
$4.07000
629 - Immediate
MolexMolex
1
WM2743-ND
KK254, 4094
Bulk
ActiveHeaderMale Pin0.100" (2.54mm)121-AllBoard to Board or CableUnshroudedThrough Hole, Right AngleSolderPush-Pull0.369" (9.37mm)0.124" (3.15mm)-0.130" (3.30mm)SquareGold20.0µin (0.51µm)Tin-Polyamide (PA), Nylon---UL94 V-0White--
KK 4094 Tin Pins
CONN HEADER R/A 14POS 2.54MM
$1.86000
218 - Immediate
MolexMolex
1
WM13441-ND
KK254, 4094
Bulk
ActiveHeaderMale Pin0.100" (2.54mm)141-AllBoard to Board or CableUnshroudedThrough Hole, Right AngleSolderPush-Pull0.369" (9.37mm)0.124" (3.15mm)-0.130" (3.30mm)SquareTin60.0µin (1.52µm)Tin-Polyamide (PA), Nylon---UL94 V-0White--
22-12-2021
CONN HEADER R/A 2POS 2.54MM
$0.76000
0 - Immediate
MolexMolex
1
23-0022122021-ND
KK254, 4094
Bulk
ActiveHeaderMale Pin0.100" (2.54mm)21-AllBoard to Board or CableUnshroudedThrough Hole, Right AngleSolderPush-Pull0.369" (9.37mm)0.124" (3.15mm)-0.130" (3.30mm)SquareGold20.0µin (0.51µm)Tin-Polyamide (PA), Nylon---UL94 V-0White--
KK 4094 Tin Pins
CONN HEADER R/A 9POS 2.54MM
$1.55000
53 - Immediate
MolexMolex
1
WM4107-ND
KK254, 4094
Bulk
ActiveHeaderMale Pin0.100" (2.54mm)91-AllBoard to Board or CableUnshroudedThrough Hole, Right AngleSolderPush-Pull0.369" (9.37mm)0.124" (3.15mm)-0.130" (3.30mm)SquareTin60.0µin (1.52µm)Tin-Polyamide (PA), Nylon---UL94 V-0White--
KK 4094 Tin Pins
CONN HEADER R/A 11POS 2.54MM
$1.66000
74 - Immediate
MolexMolex
1
23-0022052111-ND
KK254, 4094
Bulk
ActiveHeaderMale Pin0.100" (2.54mm)111-AllBoard to Board or CableUnshroudedThrough Hole, Right AngleSolderPush-Pull0.369" (9.37mm)0.124" (3.15mm)-0.130" (3.30mm)SquareTin60.0µin (1.52µm)Tin-Polyamide (PA), Nylon---UL94 V-0White--
KK 4094 Tin Pins
CONN HEADER R/A 15POS 2.54MM
$2.08000
0 - Immediate
MolexMolex
1
WM13110-ND
KK254, 4094
Bulk
ActiveHeaderMale Pin0.100" (2.54mm)151-AllBoard to Board or CableUnshroudedThrough Hole, Right AngleSolderPush-Pull0.369" (9.37mm)0.124" (3.15mm)-0.130" (3.30mm)SquareTin60.0µin (1.52µm)Tin-Polyamide (PA), Nylon---UL94 V-0White--
KK 4094 Gold Pins
CONN HEADER R/A 9POS 2.54MM
$2.73000
20 - Immediate
MolexMolex
1
23-0022122091-ND
KK254, 4094
Bulk
ActiveHeaderMale Pin0.100" (2.54mm)91-AllBoard to Board or CableUnshroudedThrough Hole, Right AngleSolderPush-Pull0.369" (9.37mm)0.124" (3.15mm)-0.130" (3.30mm)SquareGold20.0µin (0.51µm)Tin-Polyamide (PA), Nylon---UL94 V-0White--
Showing
1 - 25
of 35

Rectangular Connectors - Headers, Male Pins


This type of header contains male pins within a plastic base and is meant to be mated with a rectangular cable connector or a female socket header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Some are shrouded with 1 to 4 walls or unshrouded. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.