Showing
1 - 25
of 345
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
119,899
In Stock
1 : $2.00000
Cut Tape (CT)
700 : $1.12093
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveHeaderMale Pin0.079" (2.00mm)21-AllBoard to Cable/WireShrouded - 4 WallSurface MountSolderDetent Lock0.177" (4.50mm)--0.307" (7.80mm)SquareTin-TinBrassPolyamide (PA6T), Nylon 6T, Glass FilledSolder Retention--UL94 V-0BlackVaries by Wire Gauge125VAC
4,091
In Stock
1 : $2.45000
Cut Tape (CT)
700 : $1.62044
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveHeaderMale Pin0.079" (2.00mm)31-AllBoard to Cable/WireShrouded - 4 WallSurface MountSolderDetent Lock0.177" (4.50mm)--0.307" (7.80mm)SquareTin-TinBrassPolyamide (PA), Nylon, Glass FilledBoard Guide, Solder Retention--UL94 V-0NaturalVaries by Wire Gauge125VAC
6,573
In Stock
1 : $2.34000
Tube
Tube
ActiveHeaderMale Pin0.079" (2.00mm)61-AllBoard to Cable/WireShrouded - 3 WallSurface MountSolderDetent Lock0.177" (4.50mm)--0.307" (7.80mm)CircularTin-TinBrassPolyamide (PA6T), Nylon 6T, Glass FilledBoard Guide--UL94 V-0BlackVaries by Wire Gauge125VAC
31,871
In Stock
1 : $0.37000
Bulk
Bulk
ActiveHeaderMale Pin0.079" (2.00mm)21-AllBoard to Cable/WireShrouded - 4 WallThrough HoleKinked Pin, SolderDetent Lock0.165" (4.20mm)0.126" (3.20mm)0.358" (9.09mm)0.268" (6.80mm)CircularTin-TinBrassPolyamide (PA66), Nylon 6/6---UL94 V-0NaturalVaries by Wire Gauge125VAC
8,412
In Stock
1 : $0.43000
Bulk
Bulk
ActiveHeaderMale Pin0.079" (2.00mm)21-AllBoard to Cable/WireShrouded - 3 WallThrough HoleKinked Pin, SolderDetent Lock0.177" (4.50mm)0.126" (3.20mm)0.370" (9.40mm)0.268" (6.80mm)CircularTin-TinBrassPolyamide (PA66), Nylon 6/6---UL94 V-0NaturalVaries by Wire Gauge125VAC
9,412
In Stock
1 : $0.46000
Bulk
Bulk
ActiveHeaderMale Pin0.079" (2.00mm)21-AllBoard to Cable/WireShrouded - 3 WallThrough Hole, Right AngleKinked Pin, SolderDetent Lock0.177" (4.50mm)0.126" (3.20mm)-0.157" (4.00mm)CircularTin-TinBrassPolyamide (PA66), Nylon 6/6---UL94 V-0NaturalVaries by Wire Gauge125VAC
1,326
In Stock
1 : $0.60000
Bulk
Bulk
ActiveHeaderMale Pin0.079" (2.00mm)41-AllBoard to Cable/WireShrouded - 4 WallThrough HoleKinked Pin, SolderDetent Lock0.165" (4.20mm)0.126" (3.20mm)0.358" (9.09mm)0.268" (6.80mm)CircularTin-TinBrassPolyamide (PA66), Nylon 6/6---UL94 V-0NaturalVaries by Wire Gauge125VAC
59,927
In Stock
1 : $0.65000
Bulk
Bulk
ActiveHeaderMale Pin0.079" (2.00mm)41-AllBoard to Cable/WireShrouded - 3 WallThrough HoleKinked Pin, SolderDetent Lock0.177" (4.50mm)0.126" (3.20mm)0.370" (9.40mm)0.268" (6.80mm)CircularTin-TinBrassPolyamide (PA66), Nylon 6/6---UL94 V-0NaturalVaries by Wire Gauge125VAC
16,526
In Stock
1 : $0.65000
Bulk
Bulk
ActiveHeaderMale Pin0.079" (2.00mm)31-AllBoard to Cable/WireShrouded - 4 WallThrough HoleSolderDetent Lock0.165" (4.20mm)0.126" (3.20mm)0.358" (9.09mm)0.268" (6.80mm)CircularTin-TinBrassPolyamide (PA66), Nylon 6/6---UL94 V-0NaturalVaries by Wire Gauge125VAC
52,475
In Stock
1 : $0.66000
Bulk
Bulk
ActiveHeaderMale Pin0.079" (2.00mm)61-AllBoard to Cable/WireShrouded - 4 WallThrough HoleKinked Pin, SolderDetent Lock0.165" (4.20mm)0.126" (3.20mm)0.358" (9.09mm)0.268" (6.80mm)CircularTin-TinBrassPolyamide (PA66), Nylon 6/6---UL94 V-0NaturalVaries by Wire Gauge125VAC
43,712
In Stock
1 : $0.66000
Bulk
Bulk
ActiveHeaderMale Pin0.079" (2.00mm)31-AllBoard to Cable/WireShrouded - 4 WallThrough HoleKinked Pin, SolderDetent Lock0.165" (4.20mm)0.126" (3.20mm)0.358" (9.09mm)0.268" (6.80mm)CircularTin-TinBrassPolyamide (PA66), Nylon 6/6---UL94 V-0NaturalVaries by Wire Gauge125VAC
14,780
In Stock
1 : $0.66000
Bulk
Bulk
ActiveHeaderMale Pin0.079" (2.00mm)31-AllBoard to Cable/WireShrouded - 4 WallThrough Hole, Right AngleKinked Pin, SolderDetent Lock0.165" (4.20mm)0.126" (3.20mm)-0.228" (5.80mm)SquareTin-TinBrassPolyamide (PA66), Nylon 6/6---UL94 V-0NaturalVaries by Wire Gauge125VAC
7,289
In Stock
1 : $0.71000
Bulk
Bulk
ActiveHeaderMale Pin0.079" (2.00mm)41-AllBoard to Cable/WireShrouded - 4 WallThrough Hole, Right AngleKinked Pin, SolderDetent Lock0.165" (4.20mm)0.126" (3.20mm)-0.228" (5.80mm)SquareTin-TinBrassPolyamide (PA66), Nylon 6/6---UL94 V-0NaturalVaries by Wire Gauge125VAC
3,561
In Stock
1 : $0.73000
Bulk
Bulk
ActiveHeaderMale Pin0.079" (2.00mm)41-AllBoard to Cable/WireShrouded - 4 WallThrough HoleSolderDetent Lock0.165" (4.20mm)0.126" (3.20mm)0.358" (9.09mm)0.268" (6.80mm)CircularTin-TinBrassPolyamide (PA66), Nylon 6/6---UL94 V-0NaturalVaries by Wire Gauge125VAC
35,659
In Stock
1 : $0.78000
Bulk
Bulk
ActiveHeaderMale Pin0.079" (2.00mm)51-AllBoard to Cable/WireShrouded - 3 WallThrough HoleKinked Pin, SolderDetent Lock0.177" (4.50mm)0.126" (3.20mm)0.370" (9.40mm)0.268" (6.80mm)CircularTin-TinBrassPolyamide (PA66), Nylon 6/6---UL94 V-0NaturalVaries by Wire Gauge125VAC
16,165
In Stock
1 : $0.78000
Bulk
Bulk
ActiveHeaderMale Pin0.079" (2.00mm)61-AllBoard to Cable/WireShrouded - 3 WallThrough HoleKinked Pin, SolderDetent Lock0.177" (4.50mm)0.126" (3.20mm)0.370" (9.40mm)0.268" (6.80mm)CircularTin-TinBrassPolyamide (PA66), Nylon 6/6---UL94 V-0NaturalVaries by Wire Gauge125VAC
42,800
In Stock
1 : $0.79000
Bulk
Bulk
ActiveHeaderMale Pin0.079" (2.00mm)31-AllBoard to Cable/WireShrouded - 3 WallThrough HoleKinked Pin, SolderDetent Lock0.177" (4.50mm)0.126" (3.20mm)0.370" (9.40mm)0.268" (6.80mm)CircularTin-TinBrassPolyamide (PA66), Nylon 6/6---UL94 V-0NaturalVaries by Wire Gauge125VAC
18,500
In Stock
1 : $0.79000
Bulk
Bulk
ActiveHeaderMale Pin0.079" (2.00mm)41-AllBoard to Cable/WireShrouded - 3 WallThrough Hole, Right AngleKinked Pin, SolderDetent Lock0.177" (4.50mm)0.126" (3.20mm)-0.157" (4.00mm)CircularTin-TinBrassPolyamide (PA66), Nylon 6/6---UL94 V-0NaturalVaries by Wire Gauge125VAC
16,333
In Stock
1 : $0.85000
Bulk
Bulk
ActiveHeaderMale Pin0.079" (2.00mm)21-AllBoard to Cable/WireShrouded - 4 WallThrough HoleSolderDetent Lock0.165" (4.20mm)0.126" (3.20mm)0.358" (9.09mm)0.268" (6.80mm)CircularTin-TinBrassPolyamide (PA66), Nylon 6/6---UL94 V-0NaturalVaries by Wire Gauge125VAC
36,563
In Stock
1 : $0.87000
Bulk
Bulk
ActiveHeaderMale Pin0.079" (2.00mm)71-AllBoard to Cable/WireShrouded - 3 WallThrough HoleKinked Pin, SolderDetent Lock0.177" (4.50mm)0.126" (3.20mm)0.370" (9.40mm)0.268" (6.80mm)CircularTin-TinBrassPolyamide (PA66), Nylon 6/6---UL94 V-0NaturalVaries by Wire Gauge125VAC
28,322
In Stock
1 : $0.88000
Bulk
Bulk
ActiveHeaderMale Pin0.079" (2.00mm)51-AllBoard to Cable/WireShrouded - 4 WallThrough HoleKinked Pin, SolderDetent Lock0.165" (4.20mm)0.126" (3.20mm)0.358" (9.09mm)0.268" (6.80mm)CircularTin-TinBrassPolyamide (PA66), Nylon 6/6---UL94 V-0NaturalVaries by Wire Gauge125VAC
8,793
In Stock
1 : $0.93000
Bulk
Bulk
ActiveHeaderMale Pin0.079" (2.00mm)61-AllBoard to Cable/WireShrouded - 4 WallThrough Hole, Right AngleKinked Pin, SolderDetent Lock0.165" (4.20mm)0.126" (3.20mm)-0.228" (5.80mm)SquareTin-TinBrassPolyamide (PA66), Nylon 6/6---UL94 V-0NaturalVaries by Wire Gauge125VAC
1-292173-5
1-292173-5
CONN HEADER SMD R/A 5POS 2MM
TE Connectivity AMP Connectors
1,954
In Stock
1 : $1.62000
Cut Tape (CT)
500 : $0.94546
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveHeaderMale Pin0.079" (2.00mm)51-AllBoard to Cable/WireShrouded - 4 WallSurface Mount, Right AngleSolderDetent Lock0.165" (4.20mm)--0.228" (5.80mm)SquareTin-TinBrassPolyamide (PA6T), Nylon 6T, Glass FilledBoard Guide, Solder Retention--UL94 V-0NaturalVaries by Wire Gauge125VAC
7,680
In Stock
1 : $0.96000
Bulk
Bulk
ActiveHeaderMale Pin0.079" (2.00mm)71-AllBoard to Cable/WireShrouded - 3 WallThrough Hole, Right AngleKinked Pin, SolderDetent Lock0.177" (4.50mm)0.126" (3.20mm)-0.157" (4.00mm)CircularTin-TinBrassPolyamide (PA66), Nylon 6/6---UL94 V-0NaturalVaries by Wire Gauge125VAC
X-292173
2-292173-5
CONN HEADER SMD R/A 5POS 2MM
TE Connectivity AMP Connectors
38,796
In Stock
1 : $1.35000
Cut Tape (CT)
500 : $0.97524
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveHeaderMale Pin0.079" (2.00mm)51-AllBoard to Cable/WireShrouded - 4 WallSurface Mount, Right AngleSolderDetent Lock0.165" (4.20mm)--0.228" (5.80mm)SquareTin-TinBrassPolyamide (PA6T), Nylon 6T, Glass FilledSolder Retention--UL94 V-0BlackVaries by Wire Gauge125VAC
Showing
1 - 25
of 345

Headers, Male Pins


This type of header contains male pins within a plastic base and is meant to be mated with a rectangular cable connector or a female socket header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Some are shrouded with 1 to 4 walls or unshrouded. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.