Showing
1 - 25
of 37
Compare
Mfr Part #
Price
Stock
Supplier
Mfr
Min Qty
DK Part #
Series
Package
Part Status
Connector Type
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
22-29-205
CONN HEADER VERT 5POS 2.54MM
$1.50000
1,718 - Immediate
MolexMolex
1
23-0022292051-ND
KK254, 6410
Bulk
ActiveHeaderMale Pin0.100" (2.54mm)51-AllBoard to Cable/WireShrouded - 1 WallThrough HoleSolderFriction Lock0.295" (7.49mm)0.140" (3.56mm)0.560" (14.22mm)0.461" (11.70mm)SquareGold20.0µin (0.51µm)TinBrassPolyamide (PA), Nylon---UL94 V-0Natural--
22-29-2101
CONN HEADER VERT 10POS 2.54MM
$2.43000
7,430 - Immediate
MolexMolex
1
WM2752-ND
KK254, 6410
Bulk
ActiveHeaderMale Pin0.100" (2.54mm)101-AllBoard to Cable/WireShrouded - 1 WallThrough HoleSolderFriction Lock0.295" (7.49mm)0.140" (3.56mm)0.560" (14.22mm)0.461" (11.70mm)SquareGold20.0µin (0.51µm)TinBrassPolyamide (PA), Nylon---UL94 V-0Natural--
KK 6410
CONN HEADER VERT 3POS 2.54MM
$0.74000
10,268 - Immediate
MolexMolex
1
WM19538-ND
KK254, 6410
Bulk
ActiveHeaderMale Pin0.100" (2.54mm)31-AllBoard to Cable/WireShrouded - 1 WallThrough HoleSolderFriction Lock0.281" (7.15mm)0.394" (10.00mm)0.800" (20.32mm)0.461" (11.70mm)SquareTin60.0µin (1.52µm)TinBrassPolyamide (PA), Nylon---UL94 V-0Natural--
22-27-2071
CONN HEADER VERT 7POS 2.54MM
$0.81000
24,638 - Immediate
MolexMolex
1
WM4116-ND
KK254, 6410
Bulk
ActiveHeaderMale Pin0.100" (2.54mm)71-AllBoard to Cable/WireShrouded - 1 WallThrough HoleSolderFriction Lock0.295" (7.49mm)0.140" (3.56mm)0.560" (14.22mm)0.461" (11.70mm)SquareTin100.0µin (2.54µm)TinBrassPolyamide (PA), Nylon---UL94 V-0Natural--
22-27-2081
CONN HEADER VERT 8POS 2.54MM
$0.92000
10,480 - Immediate
MolexMolex
1
WM4117-ND
KK254, 6410
Bulk
ActiveHeaderMale Pin0.100" (2.54mm)81-AllBoard to Cable/WireShrouded - 1 WallThrough HoleSolderFriction Lock0.295" (7.49mm)0.140" (3.56mm)0.560" (14.22mm)0.461" (11.70mm)SquareTin100.0µin (2.54µm)TinBrassPolyamide (PA), Nylon---UL94 V-0Natural--
22-27-2101
CONN HEADER VERT 10POS 2.54MM
$1.06000
1,367 - Immediate
MolexMolex
1
WM4119-ND
KK254, 6410
Bulk
ActiveHeaderMale Pin0.100" (2.54mm)101-AllBoard to Cable/WireShrouded - 1 WallThrough HoleSolderFriction Lock0.295" (7.49mm)0.140" (3.56mm)0.560" (14.22mm)0.461" (11.70mm)SquareTin100.0µin (2.54µm)TinBrassPolyamide (PA), Nylon---UL94 V-0Natural--
0022292041
CONN HEADER VERT 4POS 2.54MM
$1.10000
1,749 - Immediate
MolexMolex
1
WM2746-ND
KK254, 6410
Bulk
ActiveHeaderMale Pin0.100" (2.54mm)41-AllBoard to Cable/WireShrouded - 1 WallThrough HoleSolderFriction Lock0.295" (7.49mm)0.140" (3.56mm)0.560" (14.22mm)0.461" (11.70mm)SquareGold20.0µin (0.51µm)TinBrassPolyamide (PA), Nylon---UL94 V-0Natural--
22-27-2091
CONN HEADER VERT 9POS 2.54MM
$1.43000
1,981 - Immediate
MolexMolex
1
WM4118-ND
KK254, 6410
Bulk
ActiveHeaderMale Pin0.100" (2.54mm)91-AllBoard to Cable/WireShrouded - 1 WallThrough HoleSolderFriction Lock0.295" (7.49mm)0.140" (3.56mm)0.560" (14.22mm)0.461" (11.70mm)SquareTin100.0µin (2.54µm)TinBrassPolyamide (PA), Nylon---UL94 V-0Natural--
22-27-2121
CONN HEADER VERT 12POS 2.54MM
$1.72000
5,750 - Immediate
MolexMolex
1
23-0022272121-ND
KK254, 6410
Bulk
ActiveHeaderMale Pin0.100" (2.54mm)121-AllBoard to Cable/WireShrouded - 1 WallThrough HoleSolderFriction Lock0.295" (7.49mm)0.140" (3.56mm)0.560" (14.22mm)0.461" (11.70mm)SquareTin100.0µin (2.54µm)TinBrassPolyamide (PA), Nylon---UL94 V-0Natural--
0022272161
CONN HEADER VERT 16POS 2.54MM
$2.11000
1,474 - Immediate
MolexMolex
1
WM2791-ND
KK254, 6410
Bulk
ActiveHeaderMale Pin0.100" (2.54mm)161-AllBoard to Cable/WireShrouded - 1 WallThrough HoleSolderFriction Lock0.295" (7.49mm)0.140" (3.56mm)0.560" (14.22mm)0.461" (11.70mm)SquareTin100.0µin (2.54µm)TinBrassPolyamide (PA), Nylon---UL94 V-0Natural--
22-29-2071
CONN HEADER VERT 7POS 2.54MM
$2.00000
3,672 - Immediate
MolexMolex
1
WM2749-ND
KK254, 6410
Bulk
ActiveHeaderMale Pin0.100" (2.54mm)71-AllBoard to Cable/WireShrouded - 1 WallThrough HoleSolderFriction Lock0.295" (7.49mm)0.140" (3.56mm)0.560" (14.22mm)0.461" (11.70mm)SquareGold20.0µin (0.51µm)TinBrassPolyamide (PA), Nylon---UL94 V-0Natural--
22-29-2121
CONN HEADER VERT 12POS 2.54MM
$3.88000
9,371 - Immediate
MolexMolex
1
WM2754-ND
KK254, 6410
Bulk
ActiveHeaderMale Pin0.100" (2.54mm)121-AllBoard to Cable/WireShrouded - 1 WallThrough HoleSolderFriction Lock0.295" (7.49mm)0.140" (3.56mm)0.560" (14.22mm)0.461" (11.70mm)SquareGold20.0µin (0.51µm)TinBrassPolyamide (PA), Nylon---UL94 V-0Natural--
KK 6410
CONN HEADER VERT 14POS 2.54MM
$3.67000
1,451 - Immediate
MolexMolex
1
WM19500-ND
KK254, 6410
Bulk
ActiveHeaderMale Pin0.100" (2.54mm)141-AllBoard to Cable/WireShrouded - 1 WallThrough HoleSolderFriction Lock0.295" (7.49mm)0.140" (3.56mm)0.560" (14.22mm)0.461" (11.70mm)SquareGold20.0µin (0.51µm)TinBrassPolyamide (PA), Nylon---UL94 V-0Natural--
KK 6410
CONN HEADER VERT 15POS 2.54MM
$4.11000
218 - Immediate
MolexMolex
1
WM13456-ND
KK254, 6410
Bulk
ActiveHeaderMale Pin0.100" (2.54mm)151-AllBoard to Cable/WireShrouded - 1 WallThrough HoleSolderFriction Lock0.295" (7.49mm)0.140" (3.56mm)0.560" (14.22mm)0.461" (11.70mm)SquareGold20.0µin (0.51µm)TinBrassPolyamide (PA), Nylon---UL94 V-0Natural--
KK 6410
CONN HEADER VERT 16POS 2.54MM
$4.19000
820 - Immediate
MolexMolex
1
WM13457-ND
KK254, 6410
Bulk
ActiveHeaderMale Pin0.100" (2.54mm)161-AllBoard to Cable/WireShrouded - 1 WallThrough HoleSolderFriction Lock0.295" (7.49mm)0.140" (3.56mm)0.560" (14.22mm)0.461" (11.70mm)SquareGold20.0µin (0.51µm)TinBrassPolyamide (PA), Nylon---UL94 V-0Natural--
0022272041
CONN HEADER VERT 4POS 2.54MM
$0.65000
630 - Immediate
MolexMolex
1
WM4113-ND
KK254, 6410
Bulk
ActiveHeaderMale Pin0.100" (2.54mm)41-AllBoard to Cable/WireShrouded - 1 WallThrough HoleSolderFriction Lock0.295" (7.49mm)0.140" (3.56mm)0.560" (14.22mm)0.461" (11.70mm)SquareTin100.0µin (2.54µm)TinBrassPolyamide (PA), Nylon---UL94 V-0Natural--
0022272151
CONN HEADER VERT 15POS 2.54MM
$2.00000
657 - Immediate
MolexMolex
1
WM4367-ND
KK254, 6410
Bulk
ActiveHeaderMale Pin0.100" (2.54mm)151-AllBoard to Cable/WireShrouded - 1 WallThrough HoleSolderFriction Lock0.295" (7.49mm)0.140" (3.56mm)0.560" (14.22mm)0.461" (11.70mm)SquareTin100.0µin (2.54µm)TinBrassPolyamide (PA), Nylon---UL94 V-0Natural--
22-27-2111
CONN HEADER VERT 11POS 2.54MM
$1.21000
132 - Immediate
MolexMolex
1
23-0022272111-ND
KK254, 6410
Bulk
ActiveHeaderMale Pin0.100" (2.54mm)111-AllBoard to Cable/WireShrouded - 1 WallThrough HoleSolderFriction Lock0.295" (7.49mm)0.140" (3.56mm)0.560" (14.22mm)0.461" (11.70mm)SquareTin100.0µin (2.54µm)TinBrassPolyamide (PA), Nylon---UL94 V-0Natural--
0022272021
CONN HEADER VERT 2POS 2.54MM
$0.40000
0 - Immediate
MolexMolex
1
WM4111-ND
KK254, 6410
Bulk
ActiveHeaderMale Pin0.100" (2.54mm)21-AllBoard to Cable/WireShrouded - 1 WallThrough HoleSolderFriction Lock0.295" (7.49mm)0.140" (3.56mm)0.560" (14.22mm)0.461" (11.70mm)SquareTin100.0µin (2.54µm)TinBrassPolyamide (PA), Nylon---UL94 V-0Natural--
0022272031
CONN HEADER VERT 3POS 2.54MM
$0.59000
0 - Immediate
MolexMolex
1
WM4112-ND
KK254, 6410
Bulk
ActiveHeaderMale Pin0.100" (2.54mm)31-AllBoard to Cable/WireShrouded - 1 WallThrough HoleSolderFriction Lock0.295" (7.49mm)0.140" (3.56mm)0.560" (14.22mm)0.461" (11.70mm)SquareTin100.0µin (2.54µm)TinBrassPolyamide (PA), Nylon---UL94 V-0Natural--
22-29-2021
CONN HEADER VERT 2POS 2.54MM
$0.66000
0 - Immediate
MolexMolex
1
WM2744-ND
KK254, 6410
Bulk
ActiveHeaderMale Pin0.100" (2.54mm)21-AllBoard to Cable/WireShrouded - 1 WallThrough HoleSolderFriction Lock0.295" (7.49mm)0.140" (3.56mm)0.560" (14.22mm)0.461" (11.70mm)SquareGold20.0µin (0.51µm)TinBrassPolyamide (PA), Nylon---UL94 V-0Natural--
22-29-2031
CONN HEADER VERT 3POS 2.54MM
$1.08000
0 - Immediate
MolexMolex
1
WM2745-ND
KK254, 6410
Bulk
ActiveHeaderMale Pin0.100" (2.54mm)31-AllBoard to Cable/WireShrouded - 1 WallThrough HoleSolderFriction Lock0.295" (7.49mm)0.140" (3.56mm)0.560" (14.22mm)0.461" (11.70mm)SquareGold20.0µin (0.51µm)TinBrassPolyamide (PA), Nylon---UL94 V-0Natural--
0022272051
CONN HEADER VERT 5POS 2.54MM
$0.74000
0 - Immediate
MolexMolex
1
WM4114-ND
KK254, 6410
Bulk
ActiveHeaderMale Pin0.100" (2.54mm)51-AllBoard to Cable/WireShrouded - 1 WallThrough HoleSolderFriction Lock0.295" (7.49mm)0.140" (3.56mm)0.560" (14.22mm)0.461" (11.70mm)SquareTin100.0µin (2.54µm)TinBrassPolyamide (PA), Nylon---UL94 V-0Natural--
0022272061
CONN HEADER VERT 6POS 2.54MM
$0.79000
0 - Immediate
MolexMolex
1
WM4115-ND
KK254, 6410
Bulk
ActiveHeaderMale Pin0.100" (2.54mm)61-AllBoard to Cable/WireShrouded - 1 WallThrough HoleSolderFriction Lock0.295" (7.49mm)0.140" (3.56mm)0.560" (14.22mm)0.461" (11.70mm)SquareTin100.0µin (2.54µm)TinBrassPolyamide (PA), Nylon---UL94 V-0Natural--
22-29-2061
CONN HEADER VERT 6POS 2.54MM
$1.66000
0 - Immediate
MolexMolex
1
WM2748-ND
KK254, 6410
Bulk
ActiveHeaderMale Pin0.100" (2.54mm)61-AllBoard to Cable/WireShrouded - 1 WallThrough HoleSolderFriction Lock0.295" (7.49mm)0.140" (3.56mm)0.560" (14.22mm)0.461" (11.70mm)SquareGold20.0µin (0.51µm)TinBrassPolyamide (PA), Nylon---UL94 V-0Natural--
Showing
1 - 25
of 37

Rectangular Connectors - Headers, Male Pins


This type of header contains male pins within a plastic base and is meant to be mated with a rectangular cable connector or a female socket header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Some are shrouded with 1 to 4 walls or unshrouded. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.