Showing
1 - 25
of 31
Compare
Mfr Part #
Price
Stock
Supplier
Mfr
Min Qty
DK Part #
Series
Package
Part Status
Connector Type
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
SPOX 5267 2 Pins
CONN HEADER VERT 2POS 2.5MM
$0.33000
73,078 - Immediate
MolexMolex
1
WM18886-ND
Mini-SPOX 5267
Bulk
ActiveHeaderMale Pin0.098" (2.50mm)21-AllBoard to Cable/WireShrouded - 4 WallThrough HoleSolderDetent Lock0.138" (3.50mm)0.138" (3.50mm)0.350" (8.89mm)0.232" (5.90mm)CircularTin-TinBrassPolyamide (PA66), Nylon 6/6, Glass Filled---UL94 V-0---
SPOX 5267 4 Pins
CONN HEADER VERT 4POS 2.5MM
$0.39000
27,072 - Immediate
MolexMolex
1
WM18888-ND
Mini-SPOX 5267
Bulk
ActiveHeaderMale Pin0.098" (2.50mm)41-AllBoard to Cable/WireShrouded - 4 WallThrough HoleSolderDetent Lock0.138" (3.50mm)0.138" (3.50mm)0.350" (8.89mm)0.232" (5.90mm)CircularTin-TinBrassPolyamide (PA66), Nylon 6/6, Glass Filled---UL94 V-0---
0022035065
CONN HEADER VERT 6POS 2.5MM
$0.45000
44,834 - Immediate
MolexMolex
1
23-0022035065-ND
Mini-SPOX 5267
Bulk
ActiveHeaderMale Pin0.098" (2.50mm)61-AllBoard to Cable/WireShrouded - 4 WallThrough HoleSolderDetent Lock0.138" (3.50mm)0.138" (3.50mm)0.350" (8.89mm)0.232" (5.90mm)CircularTin-TinBrassPolyamide (PA66), Nylon 6/6, Glass Filled---UL94 V-0---
SPOX 5267 2 Crimped Pins
CONN HEADER VERT 2POS 2.5MM
$0.38000
36,859 - Immediate
MolexMolex
1
WM4271-ND
Mini-SPOX 5267
Bulk
ActiveHeaderMale Pin0.098" (2.50mm)21-AllBoard to Cable/WireShrouded - 4 WallThrough HoleSolderDetent Lock0.138" (3.50mm)0.138" (3.50mm)0.350" (8.89mm)0.232" (5.90mm)CircularTin160.0µin (4.06µm)TinBrassPolyamide (PA66), Nylon 6/6, Glass Filled---UL94 V-0Natural--
SPOX 5267 3 Crimped Pins
CONN HEADER VERT 3POS 2.5MM
$0.39000
34,412 - Immediate
MolexMolex
1
WM2889-ND
Mini-SPOX 5267
Bulk
ActiveHeaderMale Pin0.098" (2.50mm)31-AllBoard to Cable/WireShrouded - 4 WallThrough HoleSolderDetent Lock0.138" (3.50mm)0.138" (3.50mm)0.350" (8.89mm)0.232" (5.90mm)CircularTin160.0µin (4.06µm)TinBrassPolyamide (PA66), Nylon 6/6, Glass Filled---UL94 V-0Natural--
SPOX 5267 4 Crimped Pins
CONN HEADER VERT 4POS 2.5MM
$0.44000
24,628 - Immediate
MolexMolex
1
WM2890-ND
Mini-SPOX 5267
Bulk
ActiveHeaderMale Pin0.098" (2.50mm)41-AllBoard to Cable/WireShrouded - 4 WallThrough HoleSolderDetent Lock0.138" (3.50mm)0.138" (3.50mm)0.350" (8.89mm)0.232" (5.90mm)CircularTin160.0µin (4.06µm)TinBrassPolyamide (PA66), Nylon 6/6, Glass Filled---UL94 V-0Natural--
SPOX 5267 Crimped Pins
CONN HEADER VERT 5POS 2.5MM
$0.48000
10,221 - Immediate
MolexMolex
1
WM2891-ND
Mini-SPOX 5267
Bulk
ActiveHeaderMale Pin0.098" (2.50mm)51-AllBoard to Cable/WireShrouded - 4 WallThrough HoleSolderDetent Lock0.138" (3.50mm)0.138" (3.50mm)0.350" (8.89mm)0.232" (5.90mm)CircularTin160.0µin (4.06µm)TinBrassPolyamide (PA66), Nylon 6/6, Glass Filled---UL94 V-0Natural--
SPOX 5267 Crimped Pins
CONN HEADER VERT 6POS 2.5MM
$0.53000
11,770 - Immediate
MolexMolex
1
WM2892-ND
Mini-SPOX 5267
Bulk
ActiveHeaderMale Pin0.098" (2.50mm)61-AllBoard to Cable/WireShrouded - 4 WallThrough HoleSolderDetent Lock0.138" (3.50mm)0.138" (3.50mm)0.350" (8.89mm)0.232" (5.90mm)CircularTin160.0µin (4.06µm)TinBrassPolyamide (PA66), Nylon 6/6, Glass Filled---UL94 V-0Natural--
SPOX 5267 Crimped Pins
CONN HEADER VERT 8POS 2.5MM
$0.58000
8,591 - Immediate
MolexMolex
1
WM14890-ND
Mini-SPOX 5267
Bulk
ActiveHeaderMale Pin0.098" (2.50mm)81-AllBoard to Cable/WireShrouded - 4 WallThrough HoleSolderDetent Lock0.138" (3.50mm)0.138" (3.50mm)0.350" (8.89mm)0.232" (5.90mm)CircularTin160.0µin (4.06µm)TinBrassPolyamide (PA66), Nylon 6/6, Glass Filled---UL94 V-0Natural--
SPOX 5267 Vertical Pins
CONN HEADER VERT 12POS 2.5MM
$0.80000
4,710 - Immediate
MolexMolex
1
900-0022035125-ND
Mini-SPOX 5267
Bulk
ActiveHeaderMale Pin0.098" (2.50mm)121-AllBoard to Cable/WireShrouded - 4 WallThrough HoleSolderDetent Lock0.138" (3.50mm)0.138" (3.50mm)0.350" (8.89mm)0.232" (5.90mm)CircularTin-TinBrassPolyamide (PA66), Nylon 6/6, Glass Filled---UL94 V-0---
0022035095
CONN HEADER VERT 9POS 2.5MM
$1.78000
4,032 - Immediate
MolexMolex
1
23-0022035095-ND
Mini-SPOX 5267
Bulk
ActiveHeaderMale Pin0.098" (2.50mm)91-AllBoard to Cable/WireShrouded - 4 WallThrough HoleSolderDetent Lock0.138" (3.50mm)0.138" (3.50mm)0.350" (8.89mm)0.232" (5.90mm)CircularTin-TinBrassPolyamide (PA66), Nylon 6/6, Glass Filled---UL94 V-0---
SPOX 5267 Vertical Pins
CONN HEADER VERT 11POS 2.5MM
$0.67000
6,619 - Immediate
MolexMolex
1
WM18895-ND
Mini-SPOX 5267
Bulk
ActiveHeaderMale Pin0.098" (2.50mm)111-AllBoard to Cable/WireShrouded - 4 WallThrough HoleSolderDetent Lock0.138" (3.50mm)0.138" (3.50mm)0.350" (8.89mm)0.232" (5.90mm)CircularTin-TinBrassPolyamide (PA66), Nylon 6/6, Glass Filled---UL94 V-0---
SPOX 5267 Vertical Pins
CONN HEADER VERT 15POS 2.5MM
$1.10000
1,437 - Immediate
MolexMolex
1
WM18899-ND
Mini-SPOX 5267
Bulk
ActiveHeaderMale Pin0.098" (2.50mm)151-AllBoard to Cable/WireShrouded - 4 WallThrough HoleSolderDetent Lock0.138" (3.50mm)0.138" (3.50mm)0.350" (8.89mm)0.232" (5.90mm)CircularTin-TinBrassPolyamide (PA66), Nylon 6/6, Glass Filled---UL94 V-0---
SPOX 5267 Vertical Pins
CONN HEADER VERT 14POS 2.5MM
$1.10000
150 - Immediate
MolexMolex
1
23-0022035145-ND
Mini-SPOX 5267
Bulk
ActiveHeaderMale Pin0.098" (2.50mm)141-AllBoard to Cable/WireShrouded - 4 WallThrough HoleSolderDetent Lock0.138" (3.50mm)0.138" (3.50mm)0.350" (8.89mm)0.232" (5.90mm)CircularTin-TinBrassPolyamide (PA66), Nylon 6/6, Glass Filled---UL94 V-0---
SPOX 5267 3 Pins
CONN HEADER VERT 3POS 2.5MM
$0.37000
0 - Immediate
MolexMolex
1
900-0022035035-ND
Mini-SPOX 5267
Bulk
ActiveHeaderMale Pin0.098" (2.50mm)31-AllBoard to Cable/WireShrouded - 4 WallThrough HoleSolderDetent Lock0.138" (3.50mm)0.138" (3.50mm)0.350" (8.89mm)0.232" (5.90mm)CircularTin-TinBrassPolyamide (PA66), Nylon 6/6, Glass Filled---UL94 V-0---
SPOX 5267 Vertical Pins
CONN HEADER VERT 5POS 2.5MM
$0.44000
0 - Immediate
MolexMolex
1
WM18889-ND
Mini-SPOX 5267
Bulk
ActiveHeaderMale Pin0.098" (2.50mm)51-AllBoard to Cable/WireShrouded - 4 WallThrough HoleSolderDetent Lock0.138" (3.50mm)0.138" (3.50mm)0.350" (8.89mm)0.232" (5.90mm)CircularTin-TinBrassPolyamide (PA66), Nylon 6/6, Glass Filled---UL94 V-0---
0022035075
CONN HEADER VERT 7POS 2.5MM
$0.60000
0 - Immediate
MolexMolex
1
23-0022035075-ND
Mini-SPOX 5267
Bulk
ActiveHeaderMale Pin0.098" (2.50mm)71-AllBoard to Cable/WireShrouded - 4 WallThrough HoleSolderDetent Lock0.138" (3.50mm)0.138" (3.50mm)0.350" (8.89mm)0.232" (5.90mm)CircularTin-TinBrassPolyamide (PA66), Nylon 6/6, Glass Filled---UL94 V-0---
0022035085
CONN HEADER VERT 8POS 2.5MM
$0.61000
0 - Immediate
MolexMolex
1
23-0022035085-ND
Mini-SPOX 5267
Bulk
ActiveHeaderMale Pin0.098" (2.50mm)81-AllBoard to Cable/WireShrouded - 4 WallThrough HoleSolderDetent Lock0.138" (3.50mm)0.138" (3.50mm)0.350" (8.89mm)0.232" (5.90mm)CircularTin-TinBrassPolyamide (PA66), Nylon 6/6, Glass Filled---UL94 V-0---
0022035105
CONN HEADER VERT 10POS 2.5MM
$0.69000
0 - Immediate
MolexMolex
1
23-0022035105-ND
Mini-SPOX 5267
Bulk
ActiveHeaderMale Pin0.098" (2.50mm)101-AllBoard to Cable/WireShrouded - 4 WallThrough HoleSolderDetent Lock0.138" (3.50mm)0.138" (3.50mm)0.350" (8.89mm)0.232" (5.90mm)CircularTin-TinBrassPolyamide (PA66), Nylon 6/6, Glass Filled---UL94 V-0---
SPOX 5267 Crimped Pins
CONN HEADER VERT 7POS 2.5MM
$0.21353
0 - Immediate
MolexMolex
16,000
Non-Stock
0099990991-ND
Mini-SPOX 5267
Bulk
ActiveHeaderMale Pin0.098" (2.50mm)71-AllBoard to Cable/WireShrouded - 4 WallThrough HoleSolderDetent Lock0.138" (3.50mm)0.138" (3.50mm)0.350" (8.89mm)0.232" (5.90mm)CircularTin160.0µin (4.06µm)TinBrassPolyamide (PA66), Nylon 6/6, Glass Filled---UL94 V-0Natural--
SPOX 5267 Crimped Pins
CONN HEADER VERT 9POS 2.5MM
$0.25840
0 - Immediate
MolexMolex
12,000
Non-Stock
0099990993-ND
Mini-SPOX 5267
Bulk
ActiveHeaderMale Pin0.098" (2.50mm)91-AllBoard to Cable/WireShrouded - 4 WallThrough HoleSolderDetent Lock0.138" (3.50mm)0.138" (3.50mm)0.350" (8.89mm)0.232" (5.90mm)CircularTin160.0µin (4.06µm)TinBrassPolyamide (PA66), Nylon 6/6, Glass Filled---UL94 V-0Natural--
SPOX 5267 Crimped Pins
CONN HEADER VERT 10POS 2.5MM
$0.29042
0 - Immediate
MolexMolex
10,000
Non-Stock
0099990994-ND
Mini-SPOX 5267
Bulk
ActiveHeaderMale Pin0.098" (2.50mm)101-AllBoard to Cable/WireShrouded - 4 WallThrough HoleSolderDetent Lock0.138" (3.50mm)0.138" (3.50mm)0.350" (8.89mm)0.232" (5.90mm)CircularTin160.0µin (4.06µm)TinBrassPolyamide (PA66), Nylon 6/6, Glass Filled---UL94 V-0Natural--
SPOX 5267 Crimped Pins
CONN HEADER VERT 11POS 2.5MM
$0.32183
0 - Immediate
MolexMolex
10,000
Non-Stock
0099990995-ND
Mini-SPOX 5267
Bulk
ActiveHeaderMale Pin0.098" (2.50mm)111-AllBoard to Cable/WireShrouded - 4 WallThrough HoleSolderDetent Lock0.138" (3.50mm)0.138" (3.50mm)0.350" (8.89mm)0.232" (5.90mm)CircularTin160.0µin (4.06µm)TinBrassPolyamide (PA66), Nylon 6/6, Glass Filled---UL94 V-0Natural--
SPOX 5267 Vertical Pins
CONN HEADER VERT 13POS 2.5MM
$0.36315
0 - Immediate
MolexMolex
8,000
Non-Stock
WM18897-ND
Mini-SPOX 5267
Bulk
ActiveHeaderMale Pin0.098" (2.50mm)131-AllBoard to Cable/WireShrouded - 4 WallThrough HoleSolderDetent Lock0.138" (3.50mm)0.138" (3.50mm)0.350" (8.89mm)0.232" (5.90mm)CircularTin-TinBrassPolyamide (PA66), Nylon 6/6, Glass Filled---UL94 V-0---
SPOX 5267 Crimped Pins
CONN HEADER VERT 12POS 2.5MM
$0.37464
0 - Immediate
MolexMolex
8,000
Non-Stock
0099990996-ND
Mini-SPOX 5267
Bulk
ActiveHeaderMale Pin0.098" (2.50mm)121-AllBoard to Cable/WireShrouded - 4 WallThrough HoleSolderDetent Lock0.138" (3.50mm)0.138" (3.50mm)0.350" (8.89mm)0.232" (5.90mm)CircularTin160.0µin (4.06µm)TinBrassPolyamide (PA66), Nylon 6/6, Glass Filled---UL94 V-0Natural--
Showing
1 - 25
of 31

Rectangular Connectors - Headers, Male Pins


This type of header contains male pins within a plastic base and is meant to be mated with a rectangular cable connector or a female socket header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Some are shrouded with 1 to 4 walls or unshrouded. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.