Showing
1 - 10
of 10
Compare
Mfr Part #
Price
Stock
Supplier
Mfr
Min Qty
DK Part #
Series
Package
Part Status
Connector Type
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
15-31-1036
CONN HEADER VERT 3POS 6.71MM
$2.50000
8,496 - Immediate
MolexMolex
1
23-0015311036-ND
5219
Bulk
ActiveHeaderMale Pin0.264" (6.71mm)31-AllBoard to Cable/WireShrouded - 4 WallThrough HoleSolderLocking Ramp-0.138" (3.50mm)-0.591" (15.00mm)CircularTin39.4µin (1.00µm)TinBrassPolyamide (PA66), Nylon 6/6Board Lock--UL94 V-2Natural--
0015311026
CONN HEADER VERT 2POS 6.71MM
$1.81000
2,888 - Immediate
MolexMolex
1
WM1041-ND
5219
Bulk
ActiveHeaderMale Pin0.264" (6.71mm)21-AllBoard to Cable/WireShrouded - 4 WallThrough HoleSolderLocking Ramp-0.138" (3.50mm)-0.591" (15.00mm)CircularTin39.4µin (1.00µm)TinBrassPolyamide (PA66), Nylon 6/6Board Lock--UL94 V-2Natural--
15-31-1066
CONN HEADER VERT 6POS 6.71MM
$3.77000
3,363 - Immediate
MolexMolex
1
WM1039-ND
5219
Bulk
ActiveHeaderMale Pin0.264" (6.71mm)620.264" (6.71mm)AllBoard to Cable/WireShrouded - 4 WallThrough HoleSolderLocking Ramp-0.138" (3.50mm)-0.591" (15.00mm)CircularTin39.4µin (1.00µm)TinBrassPolyamide (PA66), Nylon 6/6Board Lock--UL94 V-2Natural--
15-31-1096
CONN HEADER VERT 9POS 6.71MM
$11.86000
1,026 - Immediate
MolexMolex
1
23-0015311096-ND
5219
Bulk
ActiveHeaderMale Pin0.264" (6.71mm)930.264" (6.71mm)AllBoard to Cable/WireShrouded - 4 WallThrough HoleSolderLocking Ramp-0.138" (3.50mm)-0.591" (15.00mm)CircularTin120.0µin (3.05µm)TinBrassPolyamide (PA66), Nylon 6/6Board Lock--UL94 V-2Natural--
15-31-1046
CONN HEADER VERT 4POS 6.71MM
$3.08000
526 - Immediate
MolexMolex
1
WM1042-ND
5219
Bulk
ActiveHeaderMale Pin0.264" (6.71mm)41-AllBoard to Cable/WireShrouded - 4 WallThrough HoleSolderLocking Ramp-0.138" (3.50mm)-0.591" (15.00mm)CircularTin39.4µin (1.00µm)TinBrassPolyamide (PA66), Nylon 6/6Board Lock--UL94 V-2Natural--
0039287038
CONN HEADER VERT 3POS 6.71MM
$2.30000
469 - Immediate
MolexMolex
1
WM7239-ND
5219
Bulk
ActiveHeaderMale Pin0.264" (6.71mm)31-AllBoard to Cable/WireShrouded - 4 WallThrough HoleSolderLocking Ramp-0.138" (3.50mm)-0.591" (15.00mm)CircularTin39.4µin (1.00µm)TinBrassPolyamide (PA66), Nylon 6/6Board Lock--UL94 V-0Natural--
0015312096
CONN HEADER VERT 9POS 6.71MM
$6.50800
0 - Immediate
MolexMolex
640
Non-Stock
0015312096-ND
5219
Bulk
ActiveHeaderMale Pin0.264" (6.71mm)930.264" (6.71mm)AllBoard to Cable/WireShrouded - 4 WallThrough HoleSolderLocking Ramp-0.138" (3.50mm)-0.591" (15.00mm)CircularTin120.0µin (3.05µm)TinBrassPolyamide (PA66), Nylon 6/6Board Lock--UL94 V-2Natural--
N.I.C. 6POS HEADER ASSY
N.I.C. 6POS HEADER ASSY
Active
0 - Immediate
MolexMolex
-
Non-Stock
0039264069-ND
5219
-
Active-----------------------------
3 CKT HEADER ASSEMBLY (HOLLOW PI
3 CKT HEADER ASSEMBLY (HOLLOW PI
Active
0 - Immediate
MolexMolex
-
Non-Stock
900-0015313036-ND
5219
Bulk
ActiveHeaderMale Pin0.264" (6.70mm)31-AllBoard to Cable/WireShrouded - 4 WallThrough HoleSolderLocking Ramp-0.140" (3.56mm)-0.590" (14.99mm)CircularTin39.4µin (1.00µm)TinBrassPolyamide (PA66), Nylon 6/6Board Lock--UL94 V-2Natural--
N.I.C 4POS. HEADER ASSY
N.I.C 4POS. HEADER ASSY
Active
0 - Immediate
MolexMolex
-
Non-Stock
900-0039287048-ND
5219
Bulk
ActiveHeaderMale Pin0.264" (6.71mm)41-AllBoard to Cable/WireShrouded - 4 WallThrough HoleSolderLocking Ramp-0.138" (3.50mm)-0.591" (15.00mm)CircularTin39.4µin (1.00µm)TinBrassPolyamide (PA66), Nylon 6/6Board Lock--UL94 V-2Natural--
Showing
1 - 10
of 10

Rectangular Connectors - Headers, Male Pins


This type of header contains male pins within a plastic base and is meant to be mated with a rectangular cable connector or a female socket header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Some are shrouded with 1 to 4 walls or unshrouded. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.