Showing
1 - 25
of 159
Compare
Mfr Part #
Price
Stock
Supplier
Mfr
Min Qty
DK Part #
Series
Package
Part Status
Connector Type
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
0878310441
CONN HEADER VERT 4POS 2MM
$2.38000
3,443 - Immediate
4,800 - Factory
MolexMolex
1
WM8610-ND
Milli-Grid 87831
Tube
ActiveHeaderMale Pin0.079" (2.00mm)420.079" (2.00mm)AllBoard to Board or CableShrouded - 4 WallThrough HoleSolderLatch Holder0.141" (3.60mm)0.098" (2.50mm)-0.252" (6.40mm)SquareGold15.0µin (0.38µm)TinPhosphor BronzePolyamide (PA), Nylon, Glass Filled---UL94 V-0Black2A125V
87331-1220, 87831-1220
CONN HEADER VERT 12POS 2MM
$2.49000
8,607 - Immediate
MolexMolex
1
WM18561-ND
Milli-Grid 87831
Tube
ActiveHeaderMale Pin0.079" (2.00mm)1220.079" (2.00mm)AllBoard to Board or CableShrouded - 4 WallThrough HoleSolderPush-Pull0.141" (3.60mm)0.098" (2.50mm)-0.252" (6.40mm)SquareGold15.0µin (0.38µm)TinPhosphor BronzePolyamide (PA), Nylon, Glass FilledKeying Slot--UL94 V-0Black2A125V
0878311041
CONN HEADER VERT 10POS 2MM
$2.60000
13,712 - Immediate
26,880 - Factory
MolexMolex
1
WM3591-ND
Milli-Grid 87831
Tube
ActiveHeaderMale Pin0.079" (2.00mm)1020.079" (2.00mm)AllBoard to Board or CableShrouded - 4 WallThrough HoleSolderLatch Holder0.141" (3.60mm)0.098" (2.50mm)-0.252" (6.40mm)SquareGold15.0µin (0.38µm)TinPhosphor BronzePolyamide (PA), Nylon, Glass Filled---UL94 V-0Black2A125V
Milli-Grid 87831 Series
CONN HEADER VERT 10POS 2MM
$2.64000
8,351 - Immediate
33,600 - Factory
MolexMolex
1
WM18560-ND
Milli-Grid 87831
Tube
ActiveHeaderMale Pin0.079" (2.00mm)1020.079" (2.00mm)AllBoard to Board or CableShrouded - 4 WallThrough HoleSolderPush-Pull0.141" (3.60mm)0.098" (2.50mm)-0.252" (6.40mm)SquareGold15.0µin (0.38µm)TinPhosphor BronzePolyamide (PA), Nylon, Glass FilledKeying Slot--UL94 V-0Black2A125V
87831-1420
CONN HEADER VERT 14POS 2MM
$3.36000
23,963 - Immediate
MolexMolex
1
WM17469-ND
Milli-Grid 87831
Tube
ActiveHeaderMale Pin0.079" (2.00mm)1420.079" (2.00mm)AllBoard to Board or CableShrouded - 4 WallThrough HoleSolderLatch Holder0.141" (3.60mm)0.098" (2.50mm)-0.252" (6.40mm)SquareGold15.0µin (0.38µm)TinPhosphor BronzePolyamide (PA), Nylon, Glass FilledKeying Slot--UL94 V-0Black2A125V
87831-1620
CONN HEADER VERT 16POS 2MM
$3.56000
10,277 - Immediate
5,600 - Factory
MolexMolex
1
WM18562-ND
Milli-Grid 87831
Tube
ActiveHeaderMale Pin0.079" (2.00mm)1620.079" (2.00mm)AllBoard to Board or CableShrouded - 4 WallThrough HoleSolderLatch Holder0.141" (3.60mm)0.098" (2.50mm)-0.252" (6.40mm)SquareGold15.0µin (0.38µm)TinPhosphor BronzePolyamide (PA), Nylon, Glass FilledKeying Slot--UL94 V-0Black2A125V
0878313420
CONN HEADER VERT 34POS 2MM
$6.94000
3,558 - Immediate
MolexMolex
1
WM6581-ND
Milli-Grid 87831
Tube
ActiveHeaderMale Pin0.079" (2.00mm)3420.079" (2.00mm)AllBoard to Board or CableShrouded - 4 WallThrough HoleSolderLatch Holder0.141" (3.60mm)0.098" (2.50mm)-0.252" (6.40mm)SquareGold15.0µin (0.38µm)TinPhosphor BronzePolyamide (PA), Nylon, Glass FilledKeying Slot--UL94 V-0Black2A125V
87331-5020, 87831-5020
CONN HEADER VERT 50POS 2MM
$8.67000
2,590 - Immediate
1,000 - Factory
MolexMolex
1
WM18568-ND
Milli-Grid 87831
Tube
ActiveHeaderMale Pin0.079" (2.00mm)5020.079" (2.00mm)AllBoard to Board or CableShrouded - 4 WallThrough HoleSolderLatch Holder0.141" (3.60mm)0.098" (2.50mm)-0.252" (6.40mm)SquareGold15.0µin (0.38µm)TinPhosphor BronzePolyamide (PA), Nylon, Glass FilledKeying Slot--UL94 V-0Black2A125V
0878310819
CONN HEADER VERT 8POS 2MM
$1.28000
4,976 - Immediate
MolexMolex
1
WM20522-ND
Milli-Grid 87831
Tube
ActiveHeaderMale Pin0.079" (2.00mm)820.079" (2.00mm)AllBoard to Board or CableShrouded - 4 WallThrough HoleSolderPush-Pull0.141" (3.60mm)0.098" (2.50mm)-0.252" (6.40mm)SquareGold1.97µin (0.050µm)TinPhosphor BronzePolyamide (PA), Nylon, Glass FilledKeying Slot--UL94 V-0Black2A125V
0878311619
CONN HEADER VERT 16POS 2MM
$1.67000
4,946 - Immediate
MolexMolex
1
WM20525-ND
Milli-Grid 87831
Tube
ActiveHeaderMale Pin0.079" (2.00mm)1620.079" (2.00mm)AllBoard to Board or CableShrouded - 4 WallThrough HoleSolderLatch Holder0.141" (3.60mm)0.098" (2.50mm)-0.252" (6.40mm)SquareGold1.97µin (0.050µm)TinPhosphor BronzePolyamide (PA), Nylon, Glass FilledKeying Slot--UL94 V-0Black2A125V
0878311419
CONN HEADER VERT 14POS 2MM
$1.80000
3,138 - Immediate
MolexMolex
1
WM20524-ND
Milli-Grid 87831
Tube
ActiveHeaderMale Pin0.079" (2.00mm)1420.079" (2.00mm)AllBoard to Board or CableShrouded - 4 WallThrough HoleSolderLatch Holder0.141" (3.60mm)0.098" (2.50mm)-0.252" (6.40mm)SquareGold1.97µin (0.050µm)TinPhosphor BronzePolyamide (PA), Nylon, Glass FilledKeying Slot--UL94 V-0Black2A125V
87831-0420
CONN HEADER VERT 4POS 2MM
$1.95000
1,743 - Immediate
MolexMolex
1
23-0878310420-ND
Milli-Grid 87831
Tube
ActiveHeaderMale Pin0.079" (2.00mm)420.079" (2.00mm)AllBoard to Board or CableShrouded - 4 WallThrough HoleSolderPush-Pull0.141" (3.60mm)0.098" (2.50mm)-0.252" (6.40mm)SquareGold15.0µin (0.38µm)TinPhosphor BronzePolyamide (PA), Nylon, Glass Filled---UL94 V-0Black2A125V
87831-0620
CONN HEADER VERT 6POS 2MM
$2.02000
2,275 - Immediate
MolexMolex
1
WM18558-ND
Milli-Grid 87831
Tube
ActiveHeaderMale Pin0.079" (2.00mm)620.079" (2.00mm)AllBoard to Board or CableShrouded - 4 WallThrough HoleSolderPush-Pull0.141" (3.60mm)0.098" (2.50mm)-0.252" (6.40mm)SquareGold15.0µin (0.38µm)TinPhosphor BronzePolyamide (PA), Nylon, Glass Filled---UL94 V-0Black2A125V
878312019
CONN HEADER VERT 20POS 2MM
$2.06000
1,344 - Immediate
MolexMolex
1
WM23626-ND
Milli-Grid 87831
Tube
ActiveHeaderMale Pin0.079" (2.00mm)2020.079" (2.00mm)AllBoard to Board or CableShrouded - 4 WallThrough HoleSolderLatch Holder0.141" (3.60mm)0.098" (2.50mm)-0.252" (6.40mm)SquareGold1.97µin (0.050µm)TinPhosphor BronzePolyamide (PA), Nylon, Glass FilledKeying Slot--UL94 V-0Black2A125V
0878310841
CONN HEADER VERT 8POS 2MM
$2.28000
14,679 - Immediate
MolexMolex
1
WM8611-ND
Milli-Grid 87831
Tube
ActiveHeaderMale Pin0.079" (2.00mm)820.079" (2.00mm)AllBoard to Board or CableShrouded - 4 WallThrough HoleSolderLatch Holder0.141" (3.60mm)0.098" (2.50mm)-0.252" (6.40mm)SquareGold15.0µin (0.38µm)TinPhosphor BronzePolyamide (PA), Nylon, Glass Filled---UL94 V-0Black2A125V
Milli-Grid 87831 Series
CONN HEADER VERT 8POS 2MM
$2.30000
6,637 - Immediate
32,000 - Factory
MolexMolex
1
WM18559-ND
Milli-Grid 87831
Tube
ActiveHeaderMale Pin0.079" (2.00mm)820.079" (2.00mm)AllBoard to Board or CableShrouded - 4 WallThrough HoleSolderPush-Pull0.141" (3.60mm)0.098" (2.50mm)-0.252" (6.40mm)SquareGold15.0µin (0.38µm)TinPhosphor BronzePolyamide (PA), Nylon, Glass FilledKeying Slot--UL94 V-0Black2A125V
0878310641
CONN HEADER VERT 6POS 2MM
$2.41000
1,191 - Immediate
MolexMolex
1
WM3590-ND
Milli-Grid 87831
Tube
ActiveHeaderMale Pin0.079" (2.00mm)620.079" (2.00mm)AllBoard to Board or CableShrouded - 4 WallThrough HoleSolderLatch Holder0.141" (3.60mm)0.098" (2.50mm)-0.252" (6.40mm)SquareGold15.0µin (0.38µm)TinPhosphor BronzePolyamide (PA), Nylon, Glass Filled---UL94 V-0Black2A125V
0878311411
CONN HEADER VERT 14POS 2MM
$3.00000
6,366 - Immediate
MolexMolex
1
WM14809-ND
Milli-Grid 87831
Tube
ActiveHeaderMale Pin0.079" (2.00mm)1420.079" (2.00mm)AllBoard to Board or CableShrouded - 4 WallThrough HoleSolderLatch Holder0.141" (3.60mm)0.138" (3.50mm)-0.252" (6.40mm)SquareGold30.0µin (0.76µm)TinPhosphor BronzePolyamide (PA), Nylon, Glass FilledKeying Slot--UL94 V-0Black2A125V
0878311221
CONN HEADER VERT 12POS 2MM
$3.30000
1,283 - Immediate
MolexMolex
1
WM14808-ND
Milli-Grid 87831
Tube
ActiveHeaderMale Pin0.079" (2.00mm)1220.079" (2.00mm)AllBoard to Board or CableShrouded - 4 WallThrough HoleSolderPush-Pull0.141" (3.60mm)0.098" (2.50mm)-0.252" (6.40mm)SquareGold30.0µin (0.76µm)TinPhosphor BronzePolyamide (PA), Nylon, Glass FilledKeying Slot--UL94 V-0Black2A125V
0878311435
CONN HEADER VERT 14POS 2MM
$3.44000
1,255 - Immediate
MolexMolex
1
WM23625-ND
Milli-Grid 87831
Tube
ActiveHeaderMale Pin0.079" (2.00mm)1420.079" (2.00mm)AllBoard to Board or CableShrouded - 4 WallThrough HoleSolderLatch Holder0.141" (3.60mm)0.138" (3.50mm)-0.252" (6.40mm)SquareGold30.0µin (0.76µm)TinPhosphor BronzePolyamide (PA), Nylon, Glass FilledBoard Guide, Keying Slot--UL94 V-0Black2A125V
0878311421
CONN HEADER VERT 14POS 2MM
$3.47000
4,431 - Immediate
6,400 - Factory
MolexMolex
1
WM4224-ND
Milli-Grid 87831
Tube
ActiveHeaderMale Pin0.079" (2.00mm)1420.079" (2.00mm)AllBoard to Board or CableShrouded - 4 WallThrough HoleSolderLatch Holder0.141" (3.60mm)0.098" (2.50mm)-0.252" (6.40mm)SquareGold30.0µin (0.76µm)TinPhosphor BronzePolyamide (PA), Nylon, Glass FilledKeying Slot--UL94 V-0Black2A125V
87331-1820, 87831-1820
CONN HEADER VERT 18POS 2MM
$3.74000
2,585 - Immediate
MolexMolex
1
WM18563-ND
Milli-Grid 87831
Tube
ActiveHeaderMale Pin0.079" (2.00mm)1820.079" (2.00mm)AllBoard to Board or CableShrouded - 4 WallThrough HoleSolderPush-Pull0.141" (3.60mm)0.098" (2.50mm)-0.252" (6.40mm)SquareGold15.0µin (0.38µm)TinPhosphor BronzePolyamide (PA), Nylon, Glass FilledKeying Slot--UL94 V-0Black2A125V
0878313010
CONN HEADER VERT 30POS 2MM
$3.84000
8,869 - Immediate
MolexMolex
1
WM20530-ND
Milli-Grid 87831
Tube
ActiveHeaderMale Pin0.079" (2.00mm)3020.079" (2.00mm)AllBoard to Board or CableShrouded - 4 WallThrough HoleSolderLatch Holder0.141" (3.60mm)0.138" (3.50mm)-0.252" (6.40mm)SquareGold15.0µin (0.38µm)TinPhosphor BronzePolyamide (PA), Nylon, Glass FilledKeying Slot--UL94 V-0Black2A125V
87331-2220, 87831-2220
CONN HEADER VERT 22POS 2MM
$4.31000
2,092 - Immediate
MolexMolex
1
WM18586-ND
Milli-Grid 87831
Tube
ActiveHeaderMale Pin0.079" (2.00mm)2220.079" (2.00mm)AllBoard to Board or CableShrouded - 4 WallThrough HoleSolderLatch Holder0.141" (3.60mm)0.098" (2.50mm)-0.252" (6.40mm)SquareGold15.0µin (0.38µm)TinPhosphor BronzePolyamide (PA), Nylon, Glass FilledKeying Slot--UL94 V-0Black2A125V
0878312420
CONN HEADER VERT 24POS 2MM
$4.53000
5,831 - Immediate
MolexMolex
1
WM17470-ND
Milli-Grid 87831
Tube
ActiveHeaderMale Pin0.079" (2.00mm)2420.079" (2.00mm)AllBoard to Board or CableShrouded - 4 WallThrough HoleSolderLatch Holder0.141" (3.60mm)0.098" (2.50mm)-0.252" (6.40mm)SquareGold15.0µin (0.38µm)TinPhosphor BronzePolyamide (PA), Nylon, Glass FilledKeying Slot--UL94 V-0Black2A125V
Showing
1 - 25
of 159

Rectangular Connectors - Headers, Male Pins


This type of header contains male pins within a plastic base and is meant to be mated with a rectangular cable connector or a female socket header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Some are shrouded with 1 to 4 walls or unshrouded. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.