Showing
1 - 25
of 62
Compare
Mfr Part #
Price
Stock
Supplier
Mfr
Min Qty
DK Part #
Series
Package
Part Status
Connector Type
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
87049-0416
CONN HEADER R/A 4POS 2MM
$0.87000
58,299 - Immediate
30,000 - Factory
MolexMolex
1
WM18612-ND
Milli-Grid 87760
Tray
ActiveHeaderMale Pin0.079" (2.00mm)420.079" (2.00mm)AllBoard to Board or CableUnshroudedThrough Hole, Right AngleSolderPush-Pull0.157" (4.00mm)0.102" (2.60mm)-0.169" (4.30mm)SquareGold15.0µin (0.38µm)TinPhosphor BronzePolycyclohexylenedimethylene Terephthalate (PCT), Glass Filled---UL94 V-0Black--
87049-0816
CONN HEADER R/A 8POS 2MM
$1.09000
22,539 - Immediate
MolexMolex
1
WM18614-ND
Milli-Grid 87760
Tray
ActiveHeaderMale Pin0.079" (2.00mm)820.079" (2.00mm)AllBoard to Board or CableUnshroudedThrough Hole, Right AngleSolderPush-Pull0.157" (4.00mm)0.102" (2.60mm)-0.169" (4.30mm)SquareGold15.0µin (0.38µm)TinPhosphor BronzePolycyclohexylenedimethylene Terephthalate (PCT), Glass Filled---UL94 V-0Black--
87049-2016, 87760-2016
CONN HEADER R/A 20POS 2MM
$2.86000
6,950 - Immediate
MolexMolex
1
WM18620-ND
Milli-Grid 87760
Tray
ActiveHeaderMale Pin0.079" (2.00mm)2020.079" (2.00mm)AllBoard to Board or CableUnshroudedThrough Hole, Right AngleSolderPush-Pull0.157" (4.00mm)0.102" (2.60mm)-0.169" (4.30mm)SquareGold15.0µin (0.38µm)TinPhosphor BronzePolycyclohexylenedimethylene Terephthalate (PCT), Glass Filled---UL94 V-0Black--
87760-0616
CONN HEADER R/A 6POS 2MM
$0.84000
3,558 - Immediate
MolexMolex
1
WM18613-ND
Milli-Grid 87760
Tray
ActiveHeaderMale Pin0.079" (2.00mm)620.079" (2.00mm)AllBoard to Board or CableUnshroudedThrough Hole, Right AngleSolderPush-Pull0.157" (4.00mm)0.102" (2.60mm)-0.169" (4.30mm)SquareGold15.0µin (0.38µm)TinPhosphor BronzePolycyclohexylenedimethylene Terephthalate (PCT), Glass Filled---UL94 V-0Black--
87049-1616, 87760-1616
CONN HEADER R/A 16POS 2MM
$1.83000
10,447 - Immediate
15,000 - Factory
MolexMolex
1
WM18618-ND
Milli-Grid 87760
Tray
ActiveHeaderMale Pin0.079" (2.00mm)1620.079" (2.00mm)AllBoard to Board or CableUnshroudedThrough Hole, Right AngleSolderPush-Pull0.157" (4.00mm)0.102" (2.60mm)-0.169" (4.30mm)SquareGold15.0µin (0.38µm)TinPhosphor BronzePolycyclohexylenedimethylene Terephthalate (PCT), Glass Filled---UL94 V-0Black--
87049-1416, 87760-1416
CONN HEADER R/A 14POS 2MM
$1.91000
7,094 - Immediate
MolexMolex
1
WM18617-ND
Milli-Grid 87760
Tray
ActiveHeaderMale Pin0.079" (2.00mm)1420.079" (2.00mm)AllBoard to Board or CableUnshroudedThrough Hole, Right AngleSolderPush-Pull0.157" (4.00mm)0.102" (2.60mm)-0.169" (4.30mm)SquareGold15.0µin (0.38µm)TinPhosphor BronzePolycyclohexylenedimethylene Terephthalate (PCT), Glass Filled---UL94 V-0Black--
87049-4016, 87760-4016
CONN HEADER R/A 40POS 2MM
$4.43000
4,000 - Immediate
MolexMolex
1
23-0877604016-ND
Milli-Grid 87760
Tray
ActiveHeaderMale Pin0.079" (2.00mm)4020.079" (2.00mm)AllBoard to Board or CableUnshroudedThrough Hole, Right AngleSolderPush-Pull0.157" (4.00mm)0.102" (2.60mm)-0.169" (4.30mm)SquareGold15.0µin (0.38µm)TinPhosphor BronzePolycyclohexylenedimethylene Terephthalate (PCT), Glass Filled---UL94 V-0Black--
87760-1816
CONN HEADER R/A 18POS 2MM
$2.06000
2,280 - Immediate
MolexMolex
1
WM18619-ND
Milli-Grid 87760
Tray
ActiveHeaderMale Pin0.079" (2.00mm)1820.079" (2.00mm)AllBoard to Board or CableUnshroudedThrough Hole, Right AngleSolderPush-Pull0.157" (4.00mm)0.102" (2.60mm)-0.169" (4.30mm)SquareGold15.0µin (0.38µm)TinPhosphor BronzePolycyclohexylenedimethylene Terephthalate (PCT), Glass Filled---UL94 V-0Black--
87049-2416
CONN HEADER R/A 24POS 2MM
$2.54000
1,442 - Immediate
MolexMolex
1
WM18622-ND
Milli-Grid 87760
Tray
ActiveHeaderMale Pin0.079" (2.00mm)2420.079" (2.00mm)AllBoard to Board or CableUnshroudedThrough Hole, Right AngleSolderPush-Pull0.157" (4.00mm)0.102" (2.60mm)-0.169" (4.30mm)SquareGold15.0µin (0.38µm)TinPhosphor BronzePolycyclohexylenedimethylene Terephthalate (PCT), Glass Filled---UL94 V-0Black--
87049-2216, 87760-2216
CONN HEADER R/A 22POS 2MM
$2.59000
3,948 - Immediate
MolexMolex
1
23-0877602216-ND
Milli-Grid 87760
Tray
ActiveHeaderMale Pin0.079" (2.00mm)2220.079" (2.00mm)AllBoard to Board or CableUnshroudedThrough Hole, Right AngleSolderPush-Pull0.157" (4.00mm)0.102" (2.60mm)-0.169" (4.30mm)SquareGold15.0µin (0.38µm)TinPhosphor BronzePolycyclohexylenedimethylene Terephthalate (PCT), Glass Filled---UL94 V-0Black--
87049-2616, 87760-2616
CONN HEADER R/A 26POS 2MM
$3.37000
1,535 - Immediate
MolexMolex
1
23-0877602616-ND
Milli-Grid 87760
Tray
ActiveHeaderMale Pin0.079" (2.00mm)2620.079" (2.00mm)AllBoard to Board or CableUnshroudedThrough Hole, Right AngleSolderPush-Pull0.157" (4.00mm)0.102" (2.60mm)-0.169" (4.30mm)SquareGold15.0µin (0.38µm)TinPhosphor BronzePolycyclohexylenedimethylene Terephthalate (PCT), Glass Filled---UL94 V-0Black--
87049-3416, 87760-3416
CONN HEADER R/A 34POS 2MM
$3.84000
56 - Immediate
MolexMolex
1
23-0877603416-ND
Milli-Grid 87760
Tray
ActiveHeaderMale Pin0.079" (2.00mm)3420.079" (2.00mm)AllBoard to Board or CableUnshroudedThrough Hole, Right AngleSolderPush-Pull0.157" (4.00mm)0.102" (2.60mm)-0.169" (4.30mm)SquareGold15.0µin (0.38µm)TinPhosphor BronzePolycyclohexylenedimethylene Terephthalate (PCT), Glass Filled---UL94 V-0Black--
87049-5016, 87760-5016
CONN HEADER R/A 50POS 2MM
$5.37000
546 - Immediate
MolexMolex
1
WM18635-ND
Milli-Grid 87760
Tray
ActiveHeaderMale Pin0.079" (2.00mm)5020.079" (2.00mm)AllBoard to Board or CableUnshroudedThrough Hole, Right AngleSolderPush-Pull0.157" (4.00mm)0.102" (2.60mm)-0.169" (4.30mm)SquareGold15.0µin (0.38µm)TinPhosphor BronzePolycyclohexylenedimethylene Terephthalate (PCT), Glass Filled---UL94 V-0Black--
87760-4416
CONN HEADER R/A 44POS 2MM
$5.74000
57 - Immediate
MolexMolex
1
23-0877604416-ND
Milli-Grid 87760
Tray
ActiveHeaderMale Pin0.079" (2.00mm)4420.079" (2.00mm)AllBoard to Board or CableUnshroudedThrough Hole, Right AngleSolderPush-Pull0.157" (4.00mm)0.102" (2.60mm)-0.169" (4.30mm)SquareGold15.0µin (0.38µm)TinPhosphor BronzePolycyclohexylenedimethylene Terephthalate (PCT), Glass Filled---UL94 V-0Black--
87049-3616, 87760-3616
CONN HEADER R/A 36POS 2MM
$3.93000
553 - Immediate
MolexMolex
1
23-0877603616-ND
Milli-Grid 87760
Tray
ActiveHeaderMale Pin0.079" (2.00mm)3620.079" (2.00mm)AllBoard to Board or CableUnshroudedThrough Hole, Right AngleSolderPush-Pull0.157" (4.00mm)0.102" (2.60mm)-0.169" (4.30mm)SquareGold15.0µin (0.38µm)TinPhosphor BronzePolycyclohexylenedimethylene Terephthalate (PCT), Glass Filled---UL94 V-0Black--
87760-1016
CONN HEADER R/A 10POS 2MM
$1.52000
0 - Immediate
MolexMolex
1
WM18615-ND
Milli-Grid 87760
Tray
ActiveHeaderMale Pin0.079" (2.00mm)1020.079" (2.00mm)AllBoard to Board or CableUnshroudedThrough Hole, Right AngleSolderPush-Pull0.157" (4.00mm)0.102" (2.60mm)-0.169" (4.30mm)SquareGold15.0µin (0.38µm)TinPhosphor BronzePolycyclohexylenedimethylene Terephthalate (PCT), Glass Filled---UL94 V-0Black--
87049-1216, 87760-1216
CONN HEADER R/A 12POS 2MM
$1.65000
0 - Immediate
MolexMolex
1
23-0877601216-ND
Milli-Grid 87760
Tray
ActiveHeaderMale Pin0.079" (2.00mm)1220.079" (2.00mm)AllBoard to Board or CableUnshroudedThrough Hole, Right AngleSolderPush-Pull0.157" (4.00mm)0.102" (2.60mm)-0.169" (4.30mm)SquareGold15.0µin (0.38µm)TinPhosphor BronzePolycyclohexylenedimethylene Terephthalate (PCT), Glass Filled---UL94 V-0Black--
87760-3016
CONN HEADER R/A 30POS 2MM
$3.51000
0 - Immediate
MolexMolex
1
WM18625-ND
Milli-Grid 87760
Tray
ActiveHeaderMale Pin0.079" (2.00mm)3020.079" (2.00mm)AllBoard to Board or CableUnshroudedThrough Hole, Right AngleSolderPush-Pull0.157" (4.00mm)0.102" (2.60mm)-0.169" (4.30mm)SquareGold15.0µin (0.38µm)TinPhosphor BronzePolycyclohexylenedimethylene Terephthalate (PCT), Glass Filled---UL94 V-0Black--
CONN HEADER R/A 4POS 2MM
CONN HEADER R/A 4POS 2MM
$0.41142
0 - Immediate
MolexMolex
3,000
Non-Stock
0877600417-ND
Milli-Grid 87760
Tray
ActiveHeaderMale Pin0.079" (2.00mm)420.079" (2.00mm)AllBoard to Board or CableUnshroudedThrough Hole, Right AngleSolderPush-Pull0.157" (4.00mm)0.102" (2.60mm)-0.169" (4.30mm)SquareGold30.0µin (0.76µm)TinPhosphor BronzePolycyclohexylenedimethylene Terephthalate (PCT), Glass Filled---UL94 V-0Black--
CONN HEADER R/A 6POS 2MM
CONN HEADER R/A 6POS 2MM
$0.51519
0 - Immediate
MolexMolex
6,000
Non-Stock
0877600617-ND
Milli-Grid 87760
Tray
ActiveHeaderMale Pin0.079" (2.00mm)620.079" (2.00mm)AllBoard to Board or CableUnshroudedThrough Hole, Right AngleSolderPush-Pull0.157" (4.00mm)0.102" (2.60mm)-0.169" (4.30mm)SquareGold30.0µin (0.76µm)TinPhosphor BronzePolycyclohexylenedimethylene Terephthalate (PCT), Glass Filled---UL94 V-0Black--
CONN HEADER R/A 12POS 2MM
CONN HEADER R/A 12POS 2MM
$0.54450
0 - Immediate
MolexMolex
2,100
Non-Stock
0877601238-ND
Milli-Grid 87760
Tray
ActiveHeaderMale Pin0.079" (2.00mm)1220.079" (2.00mm)AllBoard to Board or CableUnshroudedThrough Hole, Right AngleSolderPush-Pull0.120" (3.05mm)0.102" (2.60mm)-0.169" (4.30mm)SquareTin100.0µin (2.54µm)TinPhosphor BronzePolycyclohexylenedimethylene Terephthalate (PCT), Glass Filled---UL94 V-0Black--
CONN HEADER R/A 8POS 2MM
CONN HEADER R/A 8POS 2MM
$0.64720
0 - Immediate
MolexMolex
3,000
Non-Stock
0877600817-ND
Milli-Grid 87760
Tray
ActiveHeaderMale Pin0.079" (2.00mm)820.079" (2.00mm)AllBoard to Board or CableUnshroudedThrough Hole, Right AngleSolderPush-Pull0.157" (4.00mm)0.102" (2.60mm)-0.169" (4.30mm)SquareGold30.0µin (0.76µm)TinPhosphor BronzePolycyclohexylenedimethylene Terephthalate (PCT), Glass Filled---UL94 V-0Black--
CONN HEADER R/A 12POS 2MM
CONN HEADER R/A 12POS 2MM
$0.93392
0 - Immediate
MolexMolex
2,100
Non-Stock
0877601278-ND
Milli-Grid 87760
Tray
ActiveHeaderMale Pin0.079" (2.00mm)1220.079" (2.00mm)AllBoard to Board or CableUnshroudedThrough Hole, Right AngleSolderPush-Pull0.157" (4.00mm)0.085" (2.16mm)-0.169" (4.30mm)SquareGold15.0µin (0.38µm)TinPhosphor BronzePolycyclohexylenedimethylene Terephthalate (PCT), Glass Filled---UL94 V-0Black--
CONN HEADER R/A 12POS 2MM
CONN HEADER R/A 12POS 2MM
$1.09228
0 - Immediate
MolexMolex
2,000
Non-Stock
0877608112-ND
Milli-Grid 87760
Tape & Reel (TR)
ActiveHeaderMale Pin0.079" (2.00mm)1220.079" (2.00mm)AllBoard to Board or CableUnshroudedThrough Hole, Right AngleSolderPush-Pull-0.102" (2.60mm)-0.169" (4.30mm)SquareGold15.0µin (0.38µm)TinPhosphor BronzePolycyclohexylenedimethylene Terephthalate (PCT), Glass Filled---UL94 V-0Black--
CONN HEADER R/A 14POS 2MM
CONN HEADER R/A 14POS 2MM
$1.16322
0 - Immediate
MolexMolex
1,500
Non-Stock
0877608010-ND
Milli-Grid 87760
Tape & Reel (TR)
ActiveHeaderMale Pin0.079" (2.00mm)1420.079" (2.00mm)AllBoard to Board or CableUnshroudedThrough Hole, Right AngleSolderPush-Pull-0.102" (2.60mm)-0.169" (4.30mm)SquareGold15.0µin (0.38µm)TinPhosphor BronzePolycyclohexylenedimethylene Terephthalate (PCT), Glass Filled---UL94 V-0Black--
Showing
1 - 25
of 62

Rectangular Connectors - Headers, Male Pins


This type of header contains male pins within a plastic base and is meant to be mated with a rectangular cable connector or a female socket header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Some are shrouded with 1 to 4 walls or unshrouded. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.