Showing
1 - 25
of 311
Compare
Mfr Part #
Price
Stock
Supplier
Mfr
Min Qty
DK Part #
Series
Package
Part Status
Connector Type
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
0436500227
CONN HEADER VERT 2POS 3MM
$1.16000
21,694 - Immediate
MolexMolex
1
WM10656-ND
Micro-Fit 3.0 43650
Tray
ActiveHeaderMale Pin0.118" (3.00mm)21-AllBoard to Cable/WireShrouded - 4 WallThrough HoleSolderLocking Ramp-0.125" (3.18mm)-0.390" (9.91mm)SquareTin100.0µin (2.54µm)TinBrassLiquid Crystal Polymer (LCP), Glass FilledBoard Guide--UL94 V-0Black--
Micro-Fit 3.0 43650
CONN HEADER R/A 2POS 3MM
$1.53000
15,331 - Immediate
MolexMolex
1
WM1860-ND
Micro-Fit 3.0 43650
Tray
ActiveHeaderMale Pin0.118" (3.00mm)21-AllBoard to Cable/WireShrouded - 4 WallThrough Hole, Right AngleSolderLocking Ramp-0.125" (3.18mm)-0.172" (4.37mm)SquareTin60.0µin (1.52µm)TinBrassLiquid Crystal Polymer (LCP), Glass FilledBoard Lock--UL94 V-0Black--
0436500327
CONN HEADER VERT 3POS 3MM
$1.58000
9,409 - Immediate
MolexMolex
1
WM7500-ND
Micro-Fit 3.0 43650
Tray
ActiveHeaderMale Pin0.118" (3.00mm)31-AllBoard to Cable/WireShrouded - 4 WallThrough HoleSolderLocking Ramp-0.125" (3.18mm)-0.390" (9.91mm)SquareTin100.0µin (2.54µm)TinBrassLiquid Crystal Polymer (LCP), Glass FilledBoard Guide--UL94 V-0Black--
Micro-Fit 3.0 43650
CONN HEADER R/A 2POS 3MM
$1.66000
46,890 - Immediate
MolexMolex
1
WM1870-ND
Micro-Fit 3.0 43650
Tray
ActiveHeaderMale Pin0.118" (3.00mm)21-AllBoard to Cable/WireShrouded - 4 WallThrough Hole, Right AngleSolderLocking Ramp-0.125" (3.18mm)-0.172" (4.37mm)SquareTin60.0µin (1.52µm)TinBrassLiquid Crystal Polymer (LCP), Glass FilledBoard Lock--UL94 V-0Black--
Micro-Fit 3.0 43650
CONN HEADER VERT 3POS 3MM
$1.66000
5,905 - Immediate
MolexMolex
1
WM1918-ND
Micro-Fit 3.0 43650
Tray
ActiveHeaderMale Pin0.118" (3.00mm)31-AllBoard to Cable/WireShrouded - 4 WallThrough HoleKinked Pin, SolderLocking Ramp-0.125" (3.18mm)-0.390" (9.91mm)SquareTin100.0µin (2.54µm)TinBrassLiquid Crystal Polymer (LCP), Glass FilledBoard Guide--UL94 V-0Black--
0436500219
CONN HEADER VERT 2POS 3MM
$1.70000
18,537 - Immediate
9,792 - Factory
MolexMolex
1
WM14583-ND
Micro-Fit 3.0 43650
Tray
ActiveHeaderMale Pin0.118" (3.00mm)21-AllBoard to Cable/WireShrouded - 4 WallThrough HoleKinked Pin, SolderLocking Ramp-0.125" (3.18mm)-0.390" (9.91mm)SquareGold15.0µin (0.38µm)TinBrassLiquid Crystal Polymer (LCP), Glass FilledBoard Lock--UL94 V-0Black--
Micro-Fit 3.0 43650
CONN HEADER R/A 3POS 3MM
$1.76000
28,181 - Immediate
MolexMolex
1
WM1861-ND
Micro-Fit 3.0 43650
Tray
ActiveHeaderMale Pin0.118" (3.00mm)31-AllBoard to Cable/WireShrouded - 4 WallThrough Hole, Right AngleSolderLocking Ramp-0.125" (3.18mm)-0.172" (4.37mm)SquareTin60.0µin (1.52µm)TinBrassLiquid Crystal Polymer (LCP), Glass FilledBoard Lock--UL94 V-0Black--
43650-0515
CONN HEADER VERT 5POS 3MM
$1.81000
12,433 - Immediate
MolexMolex
1
WM1920-ND
Micro-Fit 3.0 43650
Tray
ActiveHeaderMale Pin0.118" (3.00mm)51-AllBoard to Cable/WireShrouded - 4 WallThrough HoleKinked Pin, SolderLocking Ramp-0.125" (3.18mm)-0.390" (9.91mm)SquareTin100.0µin (2.54µm)TinBrassLiquid Crystal Polymer (LCP), Glass FilledBoard Guide--UL94 V-0Black--
Micro-Fit 3.0 43650
CONN HEADER R/A 2POS 3MM
$1.81000
10,925 - Immediate
MolexMolex
1
WM1865-ND
Micro-Fit 3.0 43650
Tray
ActiveHeaderMale Pin0.118" (3.00mm)21-AllBoard to Cable/WireShrouded - 4 WallThrough Hole, Right AngleSolderLocking Ramp-0.125" (3.18mm)-0.172" (4.37mm)SquareGold15.0µin (0.38µm)TinBrassLiquid Crystal Polymer (LCP), Glass FilledBoard Lock--UL94 V-0Black--
Micro-Fit 3.0
CONN HEADER SMD 2POS 3MM
$3.53000
46,868 - Immediate
MolexMolex
1
WM6694TR-ND
WM6694CT-ND
WM6694DKR-ND
Micro-Fit 3.0 43650
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveHeaderMale Pin0.118" (3.00mm)21-AllBoard to Cable/WireShrouded - 4 WallSurface MountSolderLocking Ramp---0.390" (9.91mm)SquareTin100.0µin (2.54µm)TinBrassLiquid Crystal Polymer (LCP), Glass FilledBoard Lock--UL94 V-0Black--
43650-0301
CONN HEADER R/A 3POS 3MM
$2.09000
26,301 - Immediate
MolexMolex
1
WM1866-ND
Micro-Fit 3.0 43650
Tray
ActiveHeaderMale Pin0.118" (3.00mm)31-AllBoard to Cable/WireShrouded - 4 WallThrough Hole, Right AngleSolderLocking Ramp-0.125" (3.18mm)-0.172" (4.37mm)SquareGold15.0µin (0.38µm)TinBrassLiquid Crystal Polymer (LCP), Glass FilledBoard Lock--UL94 V-0Black--
43650-0416
CONN HEADER VERT 4POS 3MM
$2.14000
15,580 - Immediate
MolexMolex
1
WM1924-ND
Micro-Fit 3.0 43650
Tray
ActiveHeaderMale Pin0.118" (3.00mm)41-AllBoard to Cable/WireShrouded - 4 WallThrough HoleKinked Pin, SolderLocking Ramp-0.125" (3.18mm)-0.390" (9.91mm)SquareGold15.0µin (0.38µm)TinBrassLiquid Crystal Polymer (LCP), Glass FilledBoard Guide--UL94 V-0Black--
0436500400
CONN HEADER R/A 4POS 3MM
$2.17000
26,104 - Immediate
9,520 - Factory
MolexMolex
1
WM1862-ND
Micro-Fit 3.0 43650
Tray
ActiveHeaderMale Pin0.118" (3.00mm)41-AllBoard to Cable/WireShrouded - 4 WallThrough Hole, Right AngleSolderLocking Ramp-0.125" (3.18mm)-0.172" (4.37mm)SquareTin60.0µin (1.52µm)TinBrassLiquid Crystal Polymer (LCP), Glass FilledBoard Lock--UL94 V-0Black--
0436500209
CONN HEADER SMD R/A 2POS 3MM
$3.10000
6,883 - Immediate
MolexMolex
1
WM1880TR-ND
WM1880CT-ND
WM1880DKR-ND
Micro-Fit 3.0 43650
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveHeaderMale Pin0.118" (3.00mm)21-AllBoard to Cable/WireShrouded - 4 WallSurface Mount, Right AngleSolderLocking Ramp---0.172" (4.37mm)SquareTin60.0µin (1.52µm)TinBrassLiquid Crystal Polymer (LCP), Glass FilledBoard Lock--UL94 V-0Black--
0436500212
CONN HEADER SMD R/A 2POS 3MM
$3.26000
14,029 - Immediate
23,040 - Factory
MolexMolex
1
WM1890TR-ND
WM1890CT-ND
WM1890DKR-ND
Micro-Fit 3.0 43650
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveHeaderMale Pin0.118" (3.00mm)21-AllBoard to Cable/WireShrouded - 4 WallSurface Mount, Right AngleSolderLocking Ramp---0.172" (4.37mm)SquareTin60.0µin (1.52µm)TinBrassLiquid Crystal Polymer (LCP), Glass FilledSolder Retention--UL94 V-0Black--
43650-0309
CONN HEADER SMD R/A 3POS 3MM
$3.29000
7,693 - Immediate
2,880 - Factory
MolexMolex
1
WM1881TR-ND
WM1881CT-ND
WM1881DKR-ND
Micro-Fit 3.0 43650
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveHeaderMale Pin0.118" (3.00mm)31-AllBoard to Cable/WireShrouded - 4 WallSurface Mount, Right AngleSolderLocking Ramp---0.172" (4.37mm)SquareTin60.0µin (1.52µm)TinBrassLiquid Crystal Polymer (LCP), Glass FilledBoard Lock--UL94 V-0Black--
43650-0503
CONN HEADER R/A 5POS 3MM
$2.39000
15,471 - Immediate
MolexMolex
1
23-0436500503-ND
Micro-Fit 3.0 43650
Tray
ActiveHeaderMale Pin0.118" (3.00mm)51-AllBoard to Cable/WireShrouded - 4 WallThrough Hole, Right AngleSolderLocking Ramp-0.125" (3.18mm)-0.172" (4.37mm)SquareTin60.0µin (1.52µm)TinBrassLiquid Crystal Polymer (LCP), Glass FilledBoard Lock--UL94 V-0Black--
43650-0516
CONN HEADER VERT 5POS 3MM
$2.43000
18,113 - Immediate
MolexMolex
1
WM1925-ND
Micro-Fit 3.0 43650
Tray
ActiveHeaderMale Pin0.118" (3.00mm)51-AllBoard to Cable/WireShrouded - 4 WallThrough HoleKinked Pin, SolderLocking Ramp-0.125" (3.18mm)-0.390" (9.91mm)SquareGold15.0µin (0.38µm)TinBrassLiquid Crystal Polymer (LCP), Glass FilledBoard Guide--UL94 V-0Black--
0436500528
CONN HEADER VERT 5POS 3MM
$2.43000
1,467 - Immediate
MolexMolex
1
WM10672-ND
Micro-Fit 3.0 43650
Tray
ActiveHeaderMale Pin0.118" (3.00mm)51-AllBoard to Cable/WireShrouded - 4 WallThrough HoleSolderLocking Ramp-0.125" (3.18mm)-0.390" (9.91mm)SquareGold15.0µin (0.38µm)TinBrassLiquid Crystal Polymer (LCP), Glass FilledBoard Guide--UL94 V-0Black--
0436500302
CONN HEADER R/A 3POS 3MM
$2.46000
6,043 - Immediate
MolexMolex
1
WM14585-ND
Micro-Fit 3.0 43650
Tray
ActiveHeaderMale Pin0.118" (3.00mm)31-AllBoard to Cable/WireShrouded - 4 WallThrough Hole, Right AngleSolderLocking Ramp-0.125" (3.18mm)-0.172" (4.37mm)SquareGold30.0µin (0.76µm)TinBrassLiquid Crystal Polymer (LCP), Glass FilledBoard Lock--UL94 V-0Black--
0436500212
CONN HEADER SMD R/A 2POS 3MM
$3.53000
7,973 - Immediate
MolexMolex
1
WM14310TR-ND
WM14310CT-ND
WM14310DKR-ND
Micro-Fit 3.0 43650
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveHeaderMale Pin0.118" (3.00mm)21-AllBoard to Cable/WireShrouded - 4 WallSurface Mount, Right AngleSolderLocking Ramp---0.172" (4.37mm)SquareGold30.0µin (0.76µm)TinBrassLiquid Crystal Polymer (LCP), Glass FilledSolder Retention--UL94 V-0Black--
0436500401
CONN HEADER R/A 4POS 3MM
$2.59000
2,726 - Immediate
MolexMolex
1
WM1867-ND
Micro-Fit 3.0 43650
Tray
ActiveHeaderMale Pin0.118" (3.00mm)41-AllBoard to Cable/WireShrouded - 4 WallThrough Hole, Right AngleSolderLocking Ramp-0.125" (3.18mm)-0.172" (4.37mm)SquareGold15.0µin (0.38µm)TinBrassLiquid Crystal Polymer (LCP), Glass FilledBoard Lock--UL94 V-0Black--
43650-0310
CONN HEADER SMD R/A 3POS 3MM
$3.79000
9,646 - Immediate
MolexMolex
1
WM1886TR-ND
WM1886CT-ND
WM1886DKR-ND
Micro-Fit 3.0 43650
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveHeaderMale Pin0.118" (3.00mm)31-AllBoard to Cable/WireShrouded - 4 WallSurface Mount, Right AngleSolderLocking Ramp---0.172" (4.37mm)SquareGold15.0µin (0.38µm)TinBrassLiquid Crystal Polymer (LCP), Glass FilledBoard Lock--UL94 V-0Black--
0436500424
CONN HEADER SMD 4POS 3MM
$3.98000
1,234 - Immediate
MolexMolex
1
WM2629TR-ND
WM2629CT-ND
WM2629DKR-ND
Micro-Fit 3.0 43650
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveHeaderMale Pin0.118" (3.00mm)41-AllBoard to Cable/WireShrouded - 4 WallSurface MountSolderLocking Ramp---0.390" (9.91mm)SquareTin100.0µin (2.54µm)TinBrassLiquid Crystal Polymer (LCP), Glass FilledSolder Retention--UL94 V-0Black--
43650-0512
CONN HEADER SMD R/A 5POS 3MM
$4.11000
5,910 - Immediate
4,480 - Factory
MolexMolex
1
WM1893TR-ND
WM1893CT-ND
WM1893DKR-ND
Micro-Fit 3.0 43650
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveHeaderMale Pin0.118" (3.00mm)51-AllBoard to Cable/WireShrouded - 4 WallSurface Mount, Right AngleSolderLocking Ramp---0.172" (4.37mm)SquareTin60.0µin (1.52µm)TinBrassLiquid Crystal Polymer (LCP), Glass FilledSolder Retention--UL94 V-0Black--
Showing
1 - 25
of 311

Rectangular Connectors - Headers, Male Pins


This type of header contains male pins within a plastic base and is meant to be mated with a rectangular cable connector or a female socket header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Some are shrouded with 1 to 4 walls or unshrouded. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.