Showing
1 - 25
of 338
Compare
Mfr Part #
Price
Stock
Supplier
Mfr
Min Qty
DK Part #
Series
Package
Part Status
Connector Type
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
39-29-3026
CONN HEADER VERT 2POS
$0.86000
37,666 - Immediate
MolexMolex
1
WM3843-ND
Mini-Fit Jr 5566
Bulk
ActiveHeaderMale Pin-220.165" (4.20mm)AllBoard to Cable/WireShrouded - 4 WallThrough HoleSolderLocking Ramp-0.138" (3.50mm)-0.504" (12.80mm)SquareTin35.4µin (0.90µm)TinBrassPolyamide (PA66), Nylon 6/6---UL94 V-2Natural--
0039301039
CONN HEADER VERT 3POS 4.2MM
$1.12000
31,582 - Immediate
MolexMolex
1
WM18442-ND
Mini-Fit Jr 5566
Tray
ActiveHeaderMale Pin0.165" (4.20mm)31-AllBoard to Cable/WireShrouded - 4 WallThrough HoleSolderLocking Ramp-0.138" (3.50mm)-0.490" (12.44mm)SquareTin35.4µin (0.90µm)TinBrassPolyamide (PA66), Nylon 6/6Board Lock--UL94 V-2Natural--
39-29-3046
CONN HEADER VERT 4POS 4.2MM
$1.12000
12,213 - Immediate
MolexMolex
1
WM3844-ND
Mini-Fit Jr 5566
Bulk
ActiveHeaderMale Pin0.165" (4.20mm)420.165" (4.20mm)AllBoard to Cable/WireShrouded - 4 WallThrough HoleSolderLocking Ramp-0.138" (3.50mm)-0.504" (12.80mm)SquareTin35.4µin (0.90µm)TinBrassPolyamide (PA66), Nylon 6/6---UL94 V-2Natural--
39-30-2030
CONN HEADER VERT 3POS 4.2MM
$1.29000
4,706 - Immediate
MolexMolex
1
WM24035-ND
Mini-Fit Jr 5566
Tray
ActiveHeaderMale Pin0.165" (4.20mm)31-AllBoard to Cable/WireShrouded - 4 WallThrough HoleSolderLocking Ramp-0.138" (3.50mm)-0.490" (12.44mm)SquareTin35.4µin (0.90µm)TinBrassPolyamide (PA66), Nylon 6/6Board Lock--UL94 V-0Natural--
Mini-Fit Jr 5566
CONN HEADER VERT 6POS 4.2MM
$1.55000
0 - Immediate
MolexMolex
1
WM3802-ND
Mini-Fit Jr 5566
Bulk
ActiveHeaderMale Pin0.165" (4.20mm)620.165" (4.20mm)AllBoard to Cable/WireShrouded - 4 WallThrough HoleSolderLocking Ramp-0.138" (3.50mm)-0.504" (12.80mm)SquareTin35.4µin (0.90µm)TinBrassPolyamide (PA66), Nylon 6/6---UL94 V-2Natural--
Mini-Fit Jr 5566
CONN HEADER VERT 2POS
$1.58000
5,387 - Immediate
MolexMolex
1
WM3820-ND
Mini-Fit Jr 5566
Bulk
ActiveHeaderMale Pin-220.165" (4.20mm)AllBoard to Cable/WireShrouded - 4 WallThrough HoleSolderLocking Ramp-0.138" (3.50mm)-0.504" (12.80mm)SquareGold30.0µin (0.76µm)TinBrassPolyamide (PA66), Nylon 6/6---UL94 V-2Natural--
0039299029
CONN HEADER VERT 2POS
$1.67000
29,257 - Immediate
MolexMolex
1
WM11236-ND
Mini-Fit Jr 5566
Tray
ActiveHeaderMale Pin-220.165" (4.20mm)AllBoard to Cable/WireShrouded - 4 WallThrough HoleSolderLocking Ramp-0.138" (3.50mm)-0.504" (12.80mm)SquareGold30.0µin (0.76µm)TinBrassPolyamide (PA66), Nylon 6/6Board Lock--UL94 V-0Natural--
Mini-Fit Jr 5566
CONN HEADER VERT 2POS
$1.67000
27,044 - Immediate
MolexMolex
1
WM23820-ND
Mini-Fit Jr 5566
Bulk
ActiveHeaderMale Pin-220.165" (4.20mm)AllBoard to Cable/WireShrouded - 4 WallThrough HoleSolderLocking Ramp-0.138" (3.50mm)-0.504" (12.80mm)SquareGold30.0µin (0.76µm)TinBrassPolyamide (PA66), Nylon 6/6---UL94 V-0Natural--
Mini-Fit Jr 5566
CONN HEADER VERT 4POS 4.2MM
$1.67000
9,081 - Immediate
MolexMolex
1
WM23801-ND
Mini-Fit Jr 5566
Bulk
ActiveHeaderMale Pin0.165" (4.20mm)420.165" (4.20mm)AllBoard to Cable/WireShrouded - 4 WallThrough HoleSolderLocking Ramp-0.138" (3.50mm)-0.504" (12.80mm)SquareTin35.4µin (0.90µm)TinBrassPolyamide (PA66), Nylon 6/6---UL94 V-0Natural--
39-30-2040
CONN HEADER VERT 4POS 4.2MM
$1.71000
12,019 - Immediate
MolexMolex
1
WM24036-ND
Mini-Fit Jr 5566
Tray
ActiveHeaderMale Pin0.165" (4.20mm)41-AllBoard to Cable/WireShrouded - 4 WallThrough HoleSolderLocking Ramp-0.138" (3.50mm)-0.504" (12.80mm)SquareTin35.4µin (0.90µm)TinBrassPolyamide (PA66), Nylon 6/6Board Lock--UL94 V-0Natural--
(00)3930204
CONN HEADER VERT 4POS 4.2MM
$1.85000
3,101 - Immediate
MolexMolex
1
WM7249-ND
Mini-Fit Jr 5566
Tray
ActiveHeaderMale Pin0.165" (4.20mm)41-AllBoard to Cable/WireShrouded - 4 WallThrough HoleSolderLocking Ramp-0.138" (3.50mm)-0.504" (12.80mm)SquareTin35.4µin (0.90µm)TinBrassPolyamide (PA66), Nylon 6/6Board Lock--UL94 V-2Natural--
0039310060
CONN HEADER VERT 6POS 4.2MM
$2.01000
3,307 - Immediate
MolexMolex
1
WM4260-ND
Mini-Fit Jr 5566
Bulk
ActiveHeaderMale Pin0.165" (4.20mm)620.165" (4.20mm)AllBoard to Cable/WireShrouded - 4 WallThrough HoleSolderLocking Ramp-0.138" (3.50mm)-0.504" (12.80mm)SquareTin35.4µin (0.90µm)TinBrassPolyamide (PA66), Nylon 6/6---UL94 V-0Natural--
003930203
CONN HEADER VERT 3POS 4.2MM
$2.21000
2,038 - Immediate
MolexMolex
1
WM7251-ND
Mini-Fit Jr 5566
Tray
ActiveHeaderMale Pin0.165" (4.20mm)31-AllBoard to Cable/WireShrouded - 4 WallThrough HoleSolderLocking Ramp-0.138" (3.50mm)-0.490" (12.44mm)SquareGold30.0µin (0.76µm)TinBrassPolyamide (PA66), Nylon 6/6Board Lock--UL94 V-2Natural--
(00)3929004
CONN HEADER VERT 4POS 4.2MM
$2.57000
9,477 - Immediate
MolexMolex
1
WM3821-ND
Mini-Fit Jr 5566
Bulk
ActiveHeaderMale Pin0.165" (4.20mm)420.165" (4.20mm)AllBoard to Cable/WireShrouded - 4 WallThrough HoleSolderLocking Ramp-0.138" (3.50mm)-0.504" (12.80mm)SquareGold30.0µin (0.76µm)TinBrassPolyamide (PA66), Nylon 6/6---UL94 V-2Natural--
003930203
CONN HEADER VERT 3POS 4.2MM
$2.68000
27,799 - Immediate
MolexMolex
1
WM7252-ND
Mini-Fit Jr 5566
Tray
ActiveHeaderMale Pin0.165" (4.20mm)31-AllBoard to Cable/WireShrouded - 4 WallThrough HoleSolderLocking Ramp-0.138" (3.50mm)-0.490" (12.44mm)SquareGold30.0µin (0.76µm)TinBrassPolyamide (PA66), Nylon 6/6Board Lock--UL94 V-0Natural--
0039296048
CONN HEADER VERT 4POS 4.2MM
$2.75000
22,866 - Immediate
MolexMolex
1
WM23821-ND
Mini-Fit Jr 5566
Bulk
ActiveHeaderMale Pin0.165" (4.20mm)420.165" (4.20mm)AllBoard to Cable/WireShrouded - 4 WallThrough HoleSolderLocking Ramp-0.138" (3.50mm)-0.504" (12.80mm)SquareGold30.0µin (0.76µm)TinBrassPolyamide (PA66), Nylon 6/6---UL94 V-0Natural--
39-28-1143, 39-28-8140
CONN HEADER VERT 14POS 4.2MM
$3.15000
1,807 - Immediate
MolexMolex
1
WM3806-ND
Mini-Fit Jr 5566
Bulk
ActiveHeaderMale Pin0.165" (4.20mm)1420.165" (4.20mm)AllBoard to Cable/WireShrouded - 4 WallThrough HoleSolderLocking Ramp-0.138" (3.50mm)-0.504" (12.80mm)SquareTin35.4µin (0.90µm)TinBrassPolyamide (PA66), Nylon 6/6---UL94 V-2Natural--
39-28-1163
CONN HEADER VERT 16POS 4.2MM
$3.50000
14,518 - Immediate
MolexMolex
1
WM3807-ND
Mini-Fit Jr 5566
Bulk
ActiveHeaderMale Pin0.165" (4.20mm)1620.165" (4.20mm)AllBoard to Cable/WireShrouded - 4 WallThrough HoleSolderLocking Ramp-0.138" (3.50mm)-0.504" (12.80mm)SquareTin35.4µin (0.90µm)TinBrassPolyamide (PA66), Nylon 6/6---UL94 V-2Natural--
39-28-1183
CONN HEADER VERT 18POS 4.2MM
$3.65000
6,401 - Immediate
MolexMolex
1
WM3808-ND
Mini-Fit Jr 5566
Bulk
ActiveHeaderMale Pin0.165" (4.20mm)1820.165" (4.20mm)AllBoard to Cable/WireShrouded - 4 WallThrough HoleSolderLocking Ramp-0.138" (3.50mm)-0.504" (12.80mm)SquareTin35.4µin (0.90µm)TinBrassPolyamide (PA66), Nylon 6/6---UL94 V-2Natural--
39-28-1123, 39-28-8120
CONN HEADER VERT 12POS 4.2MM
$3.75000
21,334 - Immediate
1,125 - Factory
MolexMolex
1
WM23805-ND
Mini-Fit Jr 5566
Bulk
ActiveHeaderMale Pin0.165" (4.20mm)1220.165" (4.20mm)AllBoard to Cable/WireShrouded - 4 WallThrough HoleSolderLocking Ramp-0.138" (3.50mm)-0.504" (12.80mm)SquareTin35.4µin (0.90µm)TinBrassPolyamide (PA66), Nylon 6/6---UL94 V-0Natural--
39-29-0063, 39-29-6068
CONN HEADER VERT 6POS 4.2MM
$3.80000
7,215 - Immediate
MolexMolex
1
WM3822-ND
Mini-Fit Jr 5566
Bulk
ActiveHeaderMale Pin0.165" (4.20mm)620.165" (4.20mm)AllBoard to Cable/WireShrouded - 4 WallThrough HoleSolderLocking Ramp-0.138" (3.50mm)-0.504" (12.80mm)SquareGold30.0µin (0.76µm)TinBrassPolyamide (PA66), Nylon 6/6---UL94 V-2Natural--
39-28-9068
CONN HEADER VERT 6POS 4.2MM
$4.02000
3,306 - Immediate
MolexMolex
1
23-0039289068-ND
Mini-Fit Jr 5566
Tray
ActiveHeaderMale Pin0.165" (4.20mm)620.165" (4.20mm)AllBoard to Cable/WireShrouded - 4 WallThrough HoleSolderLocking Ramp-0.138" (3.50mm)-0.504" (12.80mm)SquareGold30.0µin (0.76µm)TinBrassPolyamide (PA66), Nylon 6/6Board Lock--UL94 V-0Natural--
39-28-1203, 39-28-8200
CONN HEADER VERT 20POS 4.2MM
$4.05000
6,681 - Immediate
MolexMolex
1
WM3809-ND
Mini-Fit Jr 5566
Bulk
ActiveHeaderMale Pin0.165" (4.20mm)2020.165" (4.20mm)AllBoard to Cable/WireShrouded - 4 WallThrough HoleSolderLocking Ramp-0.138" (3.50mm)-0.504" (12.80mm)SquareTin35.4µin (0.90µm)TinBrassPolyamide (PA66), Nylon 6/6---UL94 V-2Natural--
(00)3929008
CONN HEADER VERT 8POS 4.2MM
$5.23000
13,520 - Immediate
MolexMolex
1
WM3823-ND
Mini-Fit Jr 5566
Bulk
ActiveHeaderMale Pin0.165" (4.20mm)820.165" (4.20mm)AllBoard to Cable/WireShrouded - 4 WallThrough HoleSolderLocking Ramp-0.138" (3.50mm)-0.504" (12.80mm)SquareGold30.0µin (0.76µm)TinBrassPolyamide (PA66), Nylon 6/6---UL94 V-2Natural--
(00)3929008
CONN HEADER VERT 8POS 4.2MM
$5.39000
3,945 - Immediate
MolexMolex
1
WM23823-ND
Mini-Fit Jr 5566
Bulk
ActiveHeaderMale Pin0.165" (4.20mm)820.165" (4.20mm)AllBoard to Cable/WireShrouded - 4 WallThrough HoleSolderLocking Ramp-0.138" (3.50mm)-0.504" (12.80mm)SquareGold30.0µin (0.76µm)TinBrassPolyamide (PA66), Nylon 6/6---UL94 V-0Natural--
Showing
1 - 25
of 338

Rectangular Connectors - Headers, Male Pins


This type of header contains male pins within a plastic base and is meant to be mated with a rectangular cable connector or a female socket header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Some are shrouded with 1 to 4 walls or unshrouded. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.