Showing
1 - 25
of 4,815
Compare
Mfr Part #
Price
Stock
Supplier
Mfr
Min Qty
DK Part #
Series
Package
Part Status
Connector Type
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
EJH-110-01-x-D-TH
CONN HEADER VERT 20POS 2.54MM
$16.70000
467 - Immediate
Samtec Inc.Samtec Inc.
1
SAM12517-ND
EJH
Tube
ActiveHeaderMale Pin0.100" (2.54mm)2020.100" (2.54mm)AllBoard to Cable/WireShrouded - 4 WallThrough HoleSolderLatch Lock/Eject Hooks0.225" (5.72mm)0.120" (3.05mm)-0.500" (12.70mm)SquareGold-TinPhosphor BronzeLiquid Crystal Polymer (LCP)Keying Slot-55°C ~ 125°C--Black3A-
EJH-105-01-x-D-RA
CONN HEADER R/A 10POS 2.54MM
$10.52000
284 - Immediate
Samtec Inc.Samtec Inc.
1
SAM11056-ND
EJH
Tube
ActiveHeaderMale Pin0.100" (2.54mm)1020.100" (2.54mm)AllBoard to Cable/WireShrouded - 4 WallThrough Hole, Right AngleSolderLatch Lock/Eject Hooks0.225" (5.72mm)0.090" (2.29mm)-0.390" (9.91mm)SquareGold3.00µin (0.076µm)TinPhosphor BronzeLiquid Crystal Polymer (LCP)Keying Slot-55°C ~ 125°C--Black3A-
EJH-110-02-L-D-TH
CONN HEADER VERT 20POS 2.54MM
$11.46000
106 - Immediate
Samtec Inc.Samtec Inc.
1
SAM12518-ND
EJH
Tube
ActiveHeaderMale Pin0.100" (2.54mm)2020.100" (2.54mm)AllBoard to Cable/WireShrouded - 4 WallThrough HoleSolderLatch Lock/Eject Hooks0.225" (5.72mm)0.120" (3.05mm)-0.500" (12.70mm)SquareGold10.0µin (0.25µm)TinPhosphor BronzeLiquid Crystal Polymer (LCP)Keying Slot-55°C ~ 125°C--Natural3A-
CONN HEADER SMD 10POS 2.54MM
CONN HEADER SMD 10POS 2.54MM
$10.11000
200 - Immediate
Samtec Inc.Samtec Inc.
1
612-EJH-105-02-F-D-SM-K-TR-ND
612-EJH-105-02-F-D-SM-K-TRCT-ND
612-EJH-105-02-F-D-SM-K-TRDKR-ND
EJH
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveHeaderMale Pin0.100" (2.54mm)1020.100" (2.54mm)AllBoard to Cable/WireShrouded - 4 WallSurface MountSolderLatch Lock/Eject Hooks0.225" (5.72mm)--0.500" (12.70mm)SquareGold3.00µin (0.076µm)TinPhosphor BronzeLiquid Crystal Polymer (LCP)Keying Slot, Pick and Place-55°C ~ 125°C--Natural3A-
CONN HEADER VERT 16POS 2.54MM
CONN HEADER VERT 16POS 2.54MM
$10.87000
188 - Immediate
Samtec Inc.Samtec Inc.
1
EJH-108-02-L-D-TH-ND
EJH
Tube
ActiveHeaderMale Pin0.100" (2.54mm)1620.100" (2.54mm)AllBoard to Cable/WireShrouded - 4 WallThrough HoleSolderLatch Lock/Eject Hooks0.225" (5.72mm)0.120" (3.05mm)-0.500" (12.70mm)SquareGold10.0µin (0.25µm)TinPhosphor BronzeLiquid Crystal Polymer (LCP)Keying Slot-55°C ~ 125°C--Natural3A-
EJH-110-01-F-D-SM
CONN HEADER SMD 20POS 2.54MM
$11.39000
108 - Immediate
Samtec Inc.Samtec Inc.
1
EJH-110-01-F-D-SM-ND
EJH
Tube
ActiveHeaderMale Pin0.100" (2.54mm)2020.100" (2.54mm)AllBoard to Cable/WireShrouded - 4 WallSurface MountSolderLatch Lock/Eject Hooks0.225" (5.72mm)--0.500" (12.70mm)SquareGold3.00µin (0.076µm)TinPhosphor BronzeLiquid Crystal Polymer (LCP)Keying Slot-55°C ~ 125°C--Black3A-
CONN HEADER VERT 40POS 2.54MM
CONN HEADER VERT 40POS 2.54MM
$13.50000
147 - Immediate
Samtec Inc.Samtec Inc.
1
EJH-120-02-F-D-TH-ND
EJH
Tube
ActiveHeaderMale Pin0.100" (2.54mm)4020.100" (2.54mm)AllBoard to Cable/WireShrouded - 4 WallThrough HoleSolderLatch Lock/Eject Hooks0.225" (5.72mm)0.120" (3.05mm)-0.500" (12.70mm)SquareGold3.00µin (0.076µm)TinPhosphor BronzeLiquid Crystal Polymer (LCP)Keying Slot-55°C ~ 125°C--Natural3A-
EJH-105-01-x-D-TH
CONN HEADER VERT 10POS 2.54MM
$14.89000
102 - Immediate
Samtec Inc.Samtec Inc.
1
EJH-105-01-S-D-TH-ND
EJH
Tube
ActiveHeaderMale Pin0.100" (2.54mm)1020.100" (2.54mm)AllBoard to Cable/WireShrouded - 4 WallThrough HoleSolderLatch Lock/Eject Hooks0.225" (5.72mm)0.120" (3.05mm)-0.500" (12.70mm)SquareGold-TinPhosphor BronzeLiquid Crystal Polymer (LCP)Keying Slot-55°C ~ 125°C--Black3A-
CONN HEADER SMD 40POS 2.54MM
CONN HEADER SMD 40POS 2.54MM
$16.19000
199 - Immediate
Samtec Inc.Samtec Inc.
1
EJH-120-01-F-D-SM-ND
EJH
Tube
ActiveHeaderMale Pin0.100" (2.54mm)4020.100" (2.54mm)AllBoard to Cable/WireShrouded - 4 WallSurface MountSolderLatch Lock/Eject Hooks0.225" (5.72mm)--0.500" (12.70mm)SquareGold3.00µin (0.076µm)TinPhosphor BronzeLiquid Crystal Polymer (LCP)Keying Slot-55°C ~ 125°C--Black3A-
EJH-105-01-x-D-SM-LC
CONN HEADER SMD 10POS 2.54MM
$17.89000
108 - Immediate
Samtec Inc.Samtec Inc.
1
EJH-105-01-S-D-SM-LC-ND
EJH
Tube
ActiveHeaderMale Pin0.100" (2.54mm)1020.100" (2.54mm)AllBoard to Cable/WireShrouded - 4 WallSurface MountSolderLatch Lock/Eject Hooks0.225" (5.72mm)--0.500" (12.70mm)SquareGold-TinPhosphor BronzeLiquid Crystal Polymer (LCP)Board Lock, Keying Slot-55°C ~ 125°C--Black3A-
EJH-105-01-x-D-TH
CONN HEADER VERT 10POS 2.54MM
$8.46000
50 - Immediate
Samtec Inc.Samtec Inc.
1
SAM10446-ND
EJH
Tube
ActiveHeaderMale Pin0.100" (2.54mm)1020.100" (2.54mm)AllBoard to Cable/WireShrouded - 4 WallThrough HoleSolderLatch Lock/Eject Hooks0.225" (5.72mm)0.120" (3.05mm)-0.500" (12.70mm)SquareGold3.00µin (0.076µm)TinPhosphor BronzeLiquid Crystal Polymer (LCP)Keying Slot-55°C ~ 125°C--Black3A-
EJH-110-01-F-D-TH
CONN HEADER VERT 20POS 2.54MM
$9.51000
62 - Immediate
Samtec Inc.Samtec Inc.
1
SAM9071-ND
EJH
Tube
ActiveHeaderMale Pin0.100" (2.54mm)2020.100" (2.54mm)AllBoard to Cable/WireShrouded - 4 WallThrough HoleSolderLatch Lock/Eject Hooks0.225" (5.72mm)0.120" (3.05mm)-0.500" (12.70mm)SquareGold3.00µin (0.076µm)TinPhosphor BronzeLiquid Crystal Polymer (LCP)Keying Slot-55°C ~ 125°C--Black3A-
EJH-113-01-x-D-TH
CONN HEADER VERT 26POS 2.54MM
$11.92000
87 - Immediate
Samtec Inc.Samtec Inc.
1
SAM15558-ND
EJH
Tube
ActiveHeaderMale Pin0.100" (2.54mm)2620.100" (2.54mm)AllBoard to Cable/WireShrouded - 4 WallThrough HoleSolderLatch Lock/Eject Hooks0.225" (5.72mm)0.120" (3.05mm)-0.500" (12.70mm)SquareGold3.00µin (0.076µm)TinPhosphor BronzeLiquid Crystal Polymer (LCP)Keying Slot-55°C ~ 125°C--Black3A-
EJH-120-01-F-D-TH
CONN HEADER VERT 40POS 2.54MM
$13.50000
47 - Immediate
Samtec Inc.Samtec Inc.
1
SAM10447-ND
EJH
Tube
ActiveHeaderMale Pin0.100" (2.54mm)4020.100" (2.54mm)AllBoard to Cable/WireShrouded - 4 WallThrough HoleSolderLatch Lock/Eject Hooks0.225" (5.72mm)0.120" (3.05mm)-0.500" (12.70mm)SquareGold3.00µin (0.076µm)TinPhosphor BronzeLiquid Crystal Polymer (LCP)Keying Slot-55°C ~ 125°C--Black3A-
EJH-125-01-F-D-TH
CONN HEADER VERT 50POS 2.54MM
$16.14000
100 - Immediate
Samtec Inc.Samtec Inc.
1
SAM11064-ND
EJH
Tube
ActiveHeaderMale Pin0.100" (2.54mm)5020.100" (2.54mm)AllBoard to Cable/WireShrouded - 4 WallThrough HoleSolderLatch Lock/Eject Hooks0.225" (5.72mm)0.120" (3.05mm)-0.500" (12.70mm)SquareGold3.00µin (0.076µm)TinPhosphor BronzeLiquid Crystal Polymer (LCP)Keying Slot-55°C ~ 125°C--Black3A-
EJH-117-02-F-D-TH
CONN HEADER VERT 34POS 2.54MM
$13.19000
94 - Immediate
Samtec Inc.Samtec Inc.
1
EJH-117-02-F-D-TH-ND
EJH
Tube
ActiveHeaderMale Pin0.100" (2.54mm)3420.100" (2.54mm)AllBoard to Cable/WireShrouded - 4 WallThrough HoleSolderLatch Lock/Eject Hooks0.225" (5.72mm)0.120" (3.05mm)-0.500" (12.70mm)SquareGold3.00µin (0.076µm)TinPhosphor BronzeLiquid Crystal Polymer (LCP)Keying Slot-55°C ~ 125°C--Natural3A-
EJH-113-02-F-D-SM-LC
CONN HEADER SMD 26POS 2.54MM
$14.49000
99 - Immediate
Samtec Inc.Samtec Inc.
1
EJH-113-02-F-D-SM-LC-ND
EJH
Tube
ActiveHeaderMale Pin0.100" (2.54mm)2620.100" (2.54mm)AllBoard to Cable/WireShrouded - 4 WallSurface MountSolderLatch Lock/Eject Hooks0.225" (5.72mm)--0.500" (12.70mm)SquareGold3.00µin (0.076µm)TinPhosphor BronzeLiquid Crystal Polymer (LCP)Board Lock, Keying Slot-55°C ~ 125°C--Natural3A-
CONN HEADER SMD 26POS 2.54MM
CONN HEADER SMD 26POS 2.54MM
$15.77300
100 - Immediate
Samtec Inc.Samtec Inc.
100
612-EJH-113-02-S-D-SM-P-TR-ND
612-EJH-113-02-S-D-SM-P-TRCT-ND
EJH
Tape & Reel (TR)
Cut Tape (CT)
ActiveHeaderMale Pin0.100" (2.54mm)2620.100" (2.54mm)AllBoard to Cable/WireShrouded - 4 WallSurface MountSolderLatch Lock/Eject Hooks0.225" (5.72mm)--0.500" (12.70mm)SquareGold-TinPhosphor BronzeLiquid Crystal Polymer (LCP)Keying Slot, Pick and Place-55°C ~ 125°C--Natural3A-
CONN HEADER SMD 30POS 2.54MM
CONN HEADER SMD 30POS 2.54MM
$17.45150
100 - Immediate
Samtec Inc.Samtec Inc.
100
612-EJH-115-02-S-D-SM-P-TR-ND
612-EJH-115-02-S-D-SM-P-TRCT-ND
EJH
Tape & Reel (TR)
Cut Tape (CT)
ActiveHeaderMale Pin0.100" (2.54mm)3020.100" (2.54mm)AllBoard to Cable/WireShrouded - 4 WallSurface MountSolderLatch Lock/Eject Hooks0.225" (5.72mm)--0.500" (12.70mm)SquareGold-TinPhosphor BronzeLiquid Crystal Polymer (LCP)Keying Slot, Pick and Place-55°C ~ 125°C--Natural3A-
EJH-105-02-F-D-TH
CONN HEADER VERT 10POS 2.54MM
$8.46000
0 - Immediate
Samtec Inc.Samtec Inc.
1
EJH-105-02-F-D-TH-ND
EJH
Tube
ActiveHeaderMale Pin0.100" (2.54mm)1020.100" (2.54mm)AllBoard to Cable/WireShrouded - 4 WallThrough HoleSolderLatch Lock/Eject Hooks0.225" (5.72mm)0.120" (3.05mm)-0.500" (12.70mm)SquareGold3.00µin (0.076µm)TinPhosphor BronzeLiquid Crystal Polymer (LCP)Keying Slot-55°C ~ 125°C--Natural3A-
EJH-105-01-x-D-SM-LC
CONN HEADER SMD 10POS 2.54MM
$10.04000
18 - Immediate
Samtec Inc.Samtec Inc.
1
SAM11057-ND
EJH
Tube
ActiveHeaderMale Pin0.100" (2.54mm)1020.100" (2.54mm)AllBoard to Cable/WireShrouded - 4 WallSurface MountSolderLatch Lock/Eject Hooks0.225" (5.72mm)--0.500" (12.70mm)SquareGold3.00µin (0.076µm)TinPhosphor BronzeLiquid Crystal Polymer (LCP)Board Lock, Keying Slot-55°C ~ 125°C--Black3A-
EJH-117-01-x-D-TH
CONN HEADER VERT 34POS 2.54MM
$13.19000
0 - Immediate
Samtec Inc.Samtec Inc.
1
SAM11063-ND
EJH
Tube
ActiveHeaderMale Pin0.100" (2.54mm)3420.100" (2.54mm)AllBoard to Cable/WireShrouded - 4 WallThrough HoleSolderLatch Lock/Eject Hooks0.225" (5.72mm)0.120" (3.05mm)-0.500" (12.70mm)SquareGold3.00µin (0.076µm)TinPhosphor BronzeLiquid Crystal Polymer (LCP)Keying Slot-55°C ~ 125°C--Black3A-
EJH-113-01-x-D-SM-LC
CONN HEADER SMD 26POS 2.54MM
$14.49000
0 - Immediate
Samtec Inc.Samtec Inc.
1
SAM11061-ND
EJH
Tube
ActiveHeaderMale Pin0.100" (2.54mm)2620.100" (2.54mm)AllBoard to Cable/WireShrouded - 4 WallSurface MountSolderLatch Lock/Eject Hooks0.225" (5.72mm)--0.500" (12.70mm)SquareGold3.00µin (0.076µm)TinPhosphor BronzeLiquid Crystal Polymer (LCP)Board Lock, Keying Slot-55°C ~ 125°C--Black3A-
EJH-113-01-x-D-RA
CONN HEADER R/A 26POS 2.54MM
$14.82000
10 - Immediate
Samtec Inc.Samtec Inc.
1
SAM11060-ND
EJH
Tube
ActiveHeaderMale Pin0.100" (2.54mm)2620.100" (2.54mm)AllBoard to Cable/WireShrouded - 4 WallThrough Hole, Right AngleSolderLatch Lock/Eject Hooks0.225" (5.72mm)0.090" (2.29mm)-0.390" (9.91mm)SquareGold3.00µin (0.076µm)TinPhosphor BronzeLiquid Crystal Polymer (LCP)Keying Slot-55°C ~ 125°C--Black3A-
EJH-107-01-x-D-TH
CONN HEADER VERT 14POS 2.54MM
$15.39000
8 - Immediate
Samtec Inc.Samtec Inc.
1
SAM11059-ND
EJH
Tube
ActiveHeaderMale Pin0.100" (2.54mm)1420.100" (2.54mm)AllBoard to Cable/WireShrouded - 4 WallThrough HoleSolderLatch Lock/Eject Hooks0.225" (5.72mm)0.120" (3.05mm)-0.500" (12.70mm)SquareGold-TinPhosphor BronzeLiquid Crystal Polymer (LCP)Keying Slot-55°C ~ 125°C--Black3A-
Showing
1 - 25
of 4,815

Rectangular Connectors - Headers, Male Pins


This type of header contains male pins within a plastic base and is meant to be mated with a rectangular cable connector or a female socket header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Some are shrouded with 1 to 4 walls or unshrouded. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.