Showing
1 - 25
of 1,455
Compare
Mfr Part #
Price
Stock
Supplier
Mfr
Min Qty
DK Part #
Series
Package
Part Status
Connector Type
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
1-Pos-1-Row-8,08mm-Tin
CONN HEADER VERT 25000POS 2.54MM
$0.14000
45,669 - Immediate
TE Connectivity AMP ConnectorsTE Connectivity AMP Connectors
1
A101735TR-ND
A101735CT-ND
AMPMODU
Tape & Reel (TR)
Cut Tape (CT)
ActiveHeader, BreakawayMale Pin0.100" (2.54mm)25000, Cuttable1-AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull0.230" (5.84mm)0.110" (2.79mm)0.440" (11.18mm)0.100" (2.54mm)SquareTin100.0µin (2.54µm)TinCopper AlloyThermoplastic--65°C ~ 105°C-UL94 V-0Black3A-
2355045-4
4P,2MM,BRK HDR,SRVT,2.8,0.1AU,TB
$0.40000
4,855 - Immediate
TE Connectivity AMP ConnectorsTE Connectivity AMP Connectors
1
17-2355045-4-ND
AMPMODU
Tube
ActiveHeader, BreakawayMale Pin0.079" (2.00mm)41-AllBoard to BoardUnshroudedThrough HoleSolderPush-Pull0.157" (4.00mm)0.110" (2.79mm)0.327" (8.30mm)0.059" (1.50mm)SquareGold3.94µin (0.100µm)TinCopper AlloyThermoplastic--40°C ~ 125°C-UL94 V-0Black2A125VAC/DC
2355045-6
6P,2MM,BRK HDR,SRVT,2.8,0.1AU,TB
$0.53000
6,339 - Immediate
TE Connectivity AMP ConnectorsTE Connectivity AMP Connectors
1
17-2355045-6-ND
AMPMODU
Tube
ActiveHeader, BreakawayMale Pin0.079" (2.00mm)61-AllBoard to BoardUnshroudedThrough HoleSolderPush-Pull0.157" (4.00mm)0.110" (2.79mm)0.327" (8.30mm)0.059" (1.50mm)SquareGold3.94µin (0.100µm)TinCopper AlloyThermoplastic--40°C ~ 125°C-UL94 V-0Black2A125VAC/DC
5176264-1
CONN HEADER VERT 4POS 2MM
$0.59000
18,643 - Immediate
TE Connectivity AMP ConnectorsTE Connectivity AMP Connectors
1
A113800-ND
AMPMODU
Tray
ActiveHeader, BreakawayMale Pin0.079" (2.00mm)420.079" (2.00mm)AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull0.157" (4.00mm)0.102" (2.60mm)0.319" (8.10mm)0.059" (1.50mm)SquareGold30.0µin (0.76µm)TinBrassThermoplastic--40°C ~ 105°C-UL94 V-0Black-200VAC
1-2355045-0
10P,2MM,BRK HDR,SRVT,2.8,0.1AU,T
$0.89000
3,355 - Immediate
TE Connectivity AMP ConnectorsTE Connectivity AMP Connectors
1
17-1-2355045-0-ND
AMPMODU
Tube
ActiveHeader, BreakawayMale Pin0.079" (2.00mm)101-AllBoard to BoardUnshroudedThrough HoleSolderPush-Pull0.157" (4.00mm)0.110" (2.79mm)0.327" (8.30mm)0.059" (1.50mm)SquareGold3.94µin (0.100µm)TinCopper AlloyThermoplastic--40°C ~ 125°C-UL94 V-0Black2A125VAC/DC
2355172-2
2P,2MM,BRK HDR,SRVT,2.8,0.1AU,BO
$0.36000
5,163 - Immediate
TE Connectivity AMP ConnectorsTE Connectivity AMP Connectors
1
17-2355172-2-ND
AMPMODU
Bulk
ActiveHeader, BreakawayMale Pin0.079" (2.00mm)21-AllBoard to BoardUnshroudedThrough HoleSolderPush-Pull0.157" (4.00mm)0.110" (2.79mm)0.327" (8.30mm)0.059" (1.50mm)SquareGold3.94µin (0.100µm)TinCopper AlloyThermoplastic--40°C ~ 125°C-UL94 V-0Black2A125VAC/DC
2842102-3
3P,2MM,BRK HDR,SRVT,SMD,0.1AU,TR
$0.48000
5,599 - Immediate
TE Connectivity AMP ConnectorsTE Connectivity AMP Connectors
1
17-2842102-3TR-ND
17-2842102-3CT-ND
AMPMODU
Tape & Reel (TR)
Cut Tape (CT)
ActiveHeader, BreakawayMale Pin0.079" (2.00mm)31-AllBoard to BoardUnshroudedSurface MountSolderPush-Pull0.157" (4.00mm)--0.059" (1.50mm)SquareGold3.94µin (0.100µm)TinCopper AlloyThermoplasticPick and Place-40°C ~ 125°C-UL94 V-0Black2A125VAC/DC
2842122-2
2P,2MM,BRK HDR,SRRT,2.8,0.1AU,BO
$0.40000
5,643 - Immediate
TE Connectivity AMP ConnectorsTE Connectivity AMP Connectors
1
17-2842122-2-ND
AMPMODU
Bulk
ActiveHeader, BreakawayMale Pin0.079" (2.00mm)21-AllBoard to BoardUnshroudedThrough Hole, Right AngleSolderPush-Pull0.157" (4.00mm)0.110" (2.79mm)-0.059" (1.50mm)SquareGold3.94µin (0.100µm)TinCopper AlloyThermoplastic--40°C ~ 125°C-UL94 V-0Black2A125VAC/DC
2355045-2
2P,2MM,BRK HDR,SRVT,2.8,0.1AU,TB
$0.48000
5,105 - Immediate
TE Connectivity AMP ConnectorsTE Connectivity AMP Connectors
1
17-2355045-2-ND
AMPMODU
Bulk
ActiveHeader, BreakawayMale Pin0.079" (2.00mm)21-AllBoard to BoardUnshroudedThrough HoleSolderPush-Pull0.157" (4.00mm)0.110" (2.79mm)0.327" (8.30mm)0.059" (1.50mm)SquareGold3.94µin (0.100µm)TinCopper AlloyThermoplastic--40°C ~ 125°C-UL94 V-0Black2A125VAC/DC
2355172-3
3P,2MM,BRK HDR,SRVT,2.8,0.1AU,BO
$0.50000
4,837 - Immediate
TE Connectivity AMP ConnectorsTE Connectivity AMP Connectors
1
17-2355172-3-ND
AMPMODU
Bulk
ActiveHeader, BreakawayMale Pin0.079" (2.00mm)31-AllBoard to BoardUnshroudedThrough HoleSolderPush-Pull0.157" (4.00mm)0.110" (2.79mm)0.327" (8.30mm)0.059" (1.50mm)SquareGold3.94µin (0.100µm)TinCopper AlloyThermoplastic--40°C ~ 125°C-UL94 V-0Black2A125VAC/DC
2842104-2
2P,2MM,BRK HDR,SRVT,SMD,0.1AU,TR
$0.72000
4,245 - Immediate
TE Connectivity AMP ConnectorsTE Connectivity AMP Connectors
1
17-2842102-2TR-ND
17-2842102-2CT-ND
17-2842102-2DKR-ND
AMPMODU
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveHeader, BreakawayMale Pin0.079" (2.00mm)21-AllBoard to BoardUnshroudedSurface MountSolderPush-Pull0.157" (4.00mm)--0.059" (1.50mm)SquareGold3.94µin (0.100µm)TinCopper AlloyThermoplasticPick and Place-40°C ~ 125°C-UL94 V-0Black2A125VAC/DC
2842126-3
6P,2MM,BRK HDR,DRVT,2.8,0.1AU,TB
$0.53000
1,457 - Immediate
TE Connectivity AMP ConnectorsTE Connectivity AMP Connectors
1
17-2842126-3-ND
AMPMODU
Tube
ActiveHeader, BreakawayMale Pin0.079" (2.00mm)620.079" (2.00mm)AllBoard to BoardUnshroudedThrough HoleSolderPush-Pull0.157" (4.00mm)0.110" (2.79mm)0.327" (8.30mm)0.059" (1.50mm)SquareGold3.94µin (0.100µm)TinCopper AlloyThermoplastic--40°C ~ 125°C-UL94 V-0Black2A125VAC/DC
2355182-3
3P,2MM,BRK HDR,SRVT,2.8,0.76AU,T
$0.58000
5,330 - Immediate
TE Connectivity AMP ConnectorsTE Connectivity AMP Connectors
1
17-2355182-3-ND
AMPMODU
Tube
ActiveHeader, BreakawayMale Pin0.079" (2.00mm)31-AllBoard to BoardUnshroudedThrough HoleSolderPush-Pull0.157" (4.00mm)0.110" (2.79mm)0.327" (8.30mm)0.059" (1.50mm)SquareGold30.0µin (0.76µm)TinCopper AlloyThermoplastic--40°C ~ 125°C-UL94 V-0Black2A125VAC/DC
2842102-6
6P,2MM,BRK HDR,SRVT,SMD,0.1AU,TR
$0.76000
1,960 - Immediate
TE Connectivity AMP ConnectorsTE Connectivity AMP Connectors
1
17-2842102-6TR-ND
17-2842102-6CT-ND
AMPMODU
Tape & Reel (TR)
Cut Tape (CT)
ActiveHeader, BreakawayMale Pin0.079" (2.00mm)61-AllBoard to BoardUnshroudedSurface MountSolderPush-Pull0.157" (4.00mm)--0.059" (1.50mm)SquareGold3.94µin (0.100µm)TinCopper AlloyThermoplasticPick and Place-40°C ~ 125°C-UL94 V-0Black2A125VAC/DC
2355172-4
4P,2MM,BRK HDR,SRVT,2.8,0.1AU,BO
$0.66000
4,476 - Immediate
TE Connectivity AMP ConnectorsTE Connectivity AMP Connectors
1
17-2355172-4-ND
AMPMODU
Bulk
ActiveHeader, BreakawayMale Pin0.079" (2.00mm)41-AllBoard to BoardUnshroudedThrough HoleSolderPush-Pull0.157" (4.00mm)0.110" (2.79mm)0.327" (8.30mm)0.059" (1.50mm)SquareGold3.94µin (0.100µm)TinCopper AlloyThermoplastic--40°C ~ 125°C-UL94 V-0Black2A125VAC/DC
2842142-3
6P,2MM,BRK HDR,DRVT,SMD,0.1AU,TR
$0.82000
1,498 - Immediate
TE Connectivity AMP ConnectorsTE Connectivity AMP Connectors
1
17-2842142-3TR-ND
17-2842142-3CT-ND
AMPMODU
Tape & Reel (TR)
Cut Tape (CT)
ActiveHeader, BreakawayMale Pin0.079" (2.00mm)620.079" (2.00mm)AllBoard to BoardUnshroudedSurface MountSolderPush-Pull0.157" (4.00mm)--0.059" (1.50mm)SquareGold3.94µin (0.100µm)TinCopper AlloyThermoplasticPick and Place-40°C ~ 125°C-UL94 V-0Black2A125VAC/DC
2842126-4
8P,2MM,BRK HDR,DRVT,2.8,0.1AU,TB
$0.68000
1,971 - Immediate
TE Connectivity AMP ConnectorsTE Connectivity AMP Connectors
1
17-2842126-4-ND
AMPMODU
Tube
ActiveHeader, BreakawayMale Pin0.079" (2.00mm)820.079" (2.00mm)AllBoard to BoardUnshroudedThrough HoleSolderPush-Pull0.157" (4.00mm)0.110" (2.79mm)0.327" (8.30mm)0.059" (1.50mm)SquareGold3.94µin (0.100µm)TinCopper AlloyThermoplastic--40°C ~ 125°C-UL94 V-0Black2A125VAC/DC
2842142-2
4P,2MM,BRK HDR,DRVT,SMD,0.1AU,TR
$1.02000
8,355 - Immediate
TE Connectivity AMP ConnectorsTE Connectivity AMP Connectors
1
17-2842142-2TR-ND
17-2842142-2CT-ND
17-2842142-2DKR-ND
AMPMODU
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveHeader, BreakawayMale Pin0.079" (2.00mm)420.079" (2.00mm)AllBoard to BoardUnshroudedSurface MountSolderPush-Pull0.157" (4.00mm)--0.059" (1.50mm)SquareGold3.94µin (0.100µm)TinCopper AlloyThermoplasticPick and Place-40°C ~ 125°C-UL94 V-0Black2A125VAC/DC
2355172-5
5P,2MM,BRK HDR,SRVT,2.8,0.1AU,BO
$0.72000
4,767 - Immediate
TE Connectivity AMP ConnectorsTE Connectivity AMP Connectors
1
17-2355172-5-ND
AMPMODU
Bulk
ActiveHeader, BreakawayMale Pin0.079" (2.00mm)51-AllBoard to BoardUnshroudedThrough HoleSolderPush-Pull0.157" (4.00mm)0.110" (2.79mm)0.327" (8.30mm)0.059" (1.50mm)SquareGold3.94µin (0.100µm)TinCopper AlloyThermoplastic--40°C ~ 125°C-UL94 V-0Black2A125VAC/DC
2355182-2
2P,2MM,BRK HDR,SRVT,2.8,0.76AU,T
$0.77000
4,236 - Immediate
TE Connectivity AMP ConnectorsTE Connectivity AMP Connectors
1
17-2355182-2-ND
AMPMODU
Bulk
ActiveHeader, BreakawayMale Pin0.079" (2.00mm)21-AllBoard to BoardUnshroudedThrough HoleSolderPush-Pull0.157" (4.00mm)0.110" (2.79mm)0.327" (8.30mm)0.059" (1.50mm)SquareGold30.0µin (0.76µm)TinCopper AlloyThermoplastic--40°C ~ 125°C-UL94 V-0Black2A125VAC/DC
2355182-4
4P,2MM,BRK HDR,SRVT,2.8,0.76AU,T
$0.80000
1,804 - Immediate
TE Connectivity AMP ConnectorsTE Connectivity AMP Connectors
1
17-2355182-4-ND
AMPMODU
Tube
ActiveHeader, BreakawayMale Pin0.079" (2.00mm)41-AllBoard to BoardUnshroudedThrough HoleSolderPush-Pull0.157" (4.00mm)0.110" (2.79mm)0.327" (8.30mm)0.059" (1.50mm)SquareGold30.0µin (0.76µm)TinCopper AlloyThermoplastic--40°C ~ 125°C-UL94 V-0Black2A125VAC/DC
2842142-4
8P,2MM,BRK HDR,DRVT,SMD,0.1AU,TR
$1.01000
3,367 - Immediate
TE Connectivity AMP ConnectorsTE Connectivity AMP Connectors
1
17-2842142-4TR-ND
17-2842142-4CT-ND
AMPMODU
Tape & Reel (TR)
Cut Tape (CT)
ActiveHeader, BreakawayMale Pin0.079" (2.00mm)820.079" (2.00mm)AllBoard to BoardUnshroudedSurface MountSolderPush-Pull0.157" (4.00mm)--0.059" (1.50mm)SquareGold3.94µin (0.100µm)TinCopper AlloyThermoplasticPick and Place-40°C ~ 125°C-UL94 V-0Black2A125VAC/DC
2842122-5
5P,2MM,BRK HDR,SRRT,2.8,0.1AU,BO
$0.86000
5,547 - Immediate
TE Connectivity AMP ConnectorsTE Connectivity AMP Connectors
1
17-2842122-5-ND
AMPMODU
Bulk
ActiveHeader, BreakawayMale Pin0.079" (2.00mm)51-AllBoard to BoardUnshroudedThrough Hole, Right AngleSolderPush-Pull0.157" (4.00mm)0.110" (2.79mm)-0.059" (1.50mm)SquareGold3.94µin (0.100µm)TinCopper AlloyThermoplastic--40°C ~ 125°C-UL94 V-0Black2A125VAC/DC
2842126-6
12P,2MM,BRK HDR,DRVT,2.8,0.1AU,T
$0.98000
1,203 - Immediate
TE Connectivity AMP ConnectorsTE Connectivity AMP Connectors
1
17-2842126-6-ND
AMPMODU
Tube
ActiveHeader, BreakawayMale Pin0.079" (2.00mm)1220.079" (2.00mm)AllBoard to BoardUnshroudedThrough HoleSolderPush-Pull0.157" (4.00mm)0.110" (2.79mm)0.327" (8.30mm)0.059" (1.50mm)SquareGold3.94µin (0.100µm)TinCopper AlloyThermoplastic--40°C ~ 125°C-UL94 V-0Black2A125VAC/DC
2842162-3
6P,2MM,BRK HDR,DRRT,2.8,0.1AU,BO
$1.04000
5,840 - Immediate
TE Connectivity AMP ConnectorsTE Connectivity AMP Connectors
1
17-2842162-3-ND
AMPMODU
Bulk
ActiveHeader, BreakawayMale Pin0.079" (2.00mm)620.079" (2.00mm)AllBoard to BoardUnshroudedThrough Hole, Right AngleSolderPush-Pull0.157" (4.00mm)0.110" (2.79mm)-0.059" (1.50mm)SquareGold3.94µin (0.100µm)TinCopper AlloyThermoplastic--40°C ~ 125°C-UL94 V-0Black2A125VAC/DC
Showing
1 - 25
of 1,455

Rectangular Connectors - Headers, Male Pins


This type of header contains male pins within a plastic base and is meant to be mated with a rectangular cable connector or a female socket header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Some are shrouded with 1 to 4 walls or unshrouded. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.