Showing
1 - 25
of 4,757
Compare
Mfr Part #
Price
Stock
Supplier
Mfr
Min Qty
DK Part #
Series
Package
Part Status
Connector Type
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
Flex Stack TLW
CONN HEADER VERT 40POS 2.54MM
$9.23000
6,702 - Immediate
Samtec Inc.Samtec Inc.
1
SAM1101-40-ND
Flex Stack, TLW
Bulk
ActiveHeaderMale Pin0.100" (2.54mm)401-AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull0.105" (2.67mm)0.135" (3.43mm)0.300" (7.62mm)0.060" (1.52mm)SquareTin-TinPhosphor BronzeLiquid Crystal Polymer (LCP)--55°C ~ 105°C--Black5.2A per Contact-
Flex Stack TLW
CONN HEADER VERT 40POS 2.54MM
$17.05000
4,644 - Immediate
Samtec Inc.Samtec Inc.
1
SAM1100-40-ND
Flex Stack, TLW
Bulk
ActiveHeaderMale Pin0.100" (2.54mm)401-AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull0.105" (2.67mm)0.135" (3.43mm)0.300" (7.62mm)0.060" (1.52mm)SquareGold10.0µin (0.25µm)GoldPhosphor BronzeLiquid Crystal Polymer (LCP)--55°C ~ 125°C--Black5.2A per Contact-
Flex Stack TLW
CONN HEADER VERT 40POS 2.54MM
$17.05000
4,277 - Immediate
Samtec Inc.Samtec Inc.
1
SAM1098-40-ND
Flex Stack, TLW
Bulk
ActiveHeaderMale Pin0.100" (2.54mm)401-AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull0.105" (2.67mm)0.170" (4.32mm)0.335" (8.51mm)0.060" (1.52mm)SquareGold10.0µin (0.25µm)GoldPhosphor BronzeLiquid Crystal Polymer (LCP)--55°C ~ 125°C--Black5.2A per Contact-
Flex Stack TLW
CONN HEADER VERT 72POS 2.54MM
$26.12000
2,891 - Immediate
Samtec Inc.Samtec Inc.
1
SAM1094-36-ND
Flex Stack, TLW
Bulk
ActiveHeaderMale Pin0.100" (2.54mm)7220.100" (2.54mm)AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull0.105" (2.67mm)0.170" (4.32mm)0.335" (8.51mm)0.060" (1.52mm)SquareGold10.0µin (0.25µm)GoldPhosphor BronzeLiquid Crystal Polymer (LCP)--55°C ~ 125°C--Black5.2A per Contact-
Flex Stack TLW
CONN HEADER VERT 40POS 2.54MM
$9.23000
3,146 - Immediate
Samtec Inc.Samtec Inc.
1
SAM1099-40-ND
Flex Stack, TLW
Bulk
ActiveHeaderMale Pin0.100" (2.54mm)401-AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull0.105" (2.67mm)0.170" (4.32mm)0.335" (8.51mm)0.060" (1.52mm)SquareTin-TinPhosphor BronzeLiquid Crystal Polymer (LCP)--55°C ~ 105°C--Black5.2A per Contact-
Flex Stack TLW
CONN HEADER VERT 72POS 2.54MM
$14.15000
500 - Immediate
Samtec Inc.Samtec Inc.
1
SAM1097-36-ND
Flex Stack, TLW
Bulk
ActiveHeaderMale Pin0.100" (2.54mm)7220.100" (2.54mm)AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull0.105" (2.67mm)0.135" (3.43mm)0.300" (7.62mm)0.060" (1.52mm)SquareTin-TinPhosphor BronzeLiquid Crystal Polymer (LCP)--55°C ~ 105°C--Black5.2A per Contact-
Flex Stack TLW
CONN HEADER VERT 72POS 2.54MM
$26.12000
2,299 - Immediate
Samtec Inc.Samtec Inc.
1
SAM1096-36-ND
Flex Stack, TLW
Bulk
ActiveHeaderMale Pin0.100" (2.54mm)7220.100" (2.54mm)AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull0.105" (2.67mm)0.135" (3.43mm)0.300" (7.62mm)0.060" (1.52mm)SquareGold10.0µin (0.25µm)GoldPhosphor BronzeLiquid Crystal Polymer (LCP)--55°C ~ 125°C--Black5.2A per Contact-
Flex Stack TLW
CONN HEADER VERT 72POS 2.54MM
$14.15000
361 - Immediate
Samtec Inc.Samtec Inc.
1
SAM1095-36-ND
Flex Stack, TLW
Bulk
ActiveHeaderMale Pin0.100" (2.54mm)7220.100" (2.54mm)AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull0.105" (2.67mm)0.170" (4.32mm)0.335" (8.51mm)0.060" (1.52mm)SquareTin-TinPhosphor BronzeLiquid Crystal Polymer (LCP)--55°C ~ 105°C--Black5.2A per Contact-
TLW-105-01-G-D-RA
LOW PROFILE .025 SQ STRIPS
$3.89000
493 - Immediate
Samtec Inc.Samtec Inc.
1
TLW-105-01-G-D-RA-ND
Flex Stack, TLW
Bulk
ActiveHeaderMale Pin0.100" (2.54mm)1020.100" (2.54mm)AllBoard to Board or CableUnshroudedThrough Hole, Right AngleSolderPush-Pull0.230" (5.84mm)0.120" (3.05mm)-0.197" (5.00mm)SquareGold10.0µin (0.25µm)GoldPhosphor BronzeLiquid Crystal Polymer (LCP)--55°C ~ 125°C--Black5.2A per Contact-
LOW PROFILE .025 SQ STRIPS
LOW PROFILE .025 SQ STRIPS
$4.57000
225 - Immediate
Samtec Inc.Samtec Inc.
1
TLW-110-01-G-S-RA-ND
Flex Stack, TLW
Bulk
ActiveHeaderMale Pin0.100" (2.54mm)101-AllBoard to Board or CableUnshroudedThrough Hole, Right AngleSolderPush-Pull0.230" (5.84mm)0.120" (3.05mm)-0.098" (2.50mm)SquareGold10.0µin (0.25µm)GoldPhosphor BronzeLiquid Crystal Polymer (LCP)--55°C ~ 125°C--Black5.2A per Contact-
LOW PROFILE .025 SQ STRIPS
LOW PROFILE .025 SQ STRIPS
$5.18000
250 - Immediate
Samtec Inc.Samtec Inc.
1
TLW-116-01-F-S-RA-ND
Flex Stack, TLW
Bulk
ActiveHeaderMale Pin0.100" (2.54mm)161-AllBoard to Board or CableUnshroudedThrough Hole, Right AngleSolderPush-Pull0.230" (5.84mm)0.120" (3.05mm)-0.098" (2.50mm)SquareGold3.00µin (0.076µm)TinPhosphor BronzeLiquid Crystal Polymer (LCP)--55°C ~ 125°C--Black5.2A per Contact-
Flex Stack TLW
CONN HEADER VERT 5POS 2.54MM
$1.03000
10,550 - Immediate
Value Added Item
Samtec Inc.Samtec Inc.
1
SAM1101-05-ND
Flex Stack, TLW
Bulk
ActiveHeaderMale Pin0.100" (2.54mm)51-AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull0.105" (2.67mm)0.135" (3.43mm)0.300" (7.62mm)0.060" (1.52mm)SquareTin-TinPhosphor BronzeLiquid Crystal Polymer (LCP)--55°C ~ 105°C--Black5.2A per Contact-
CONN HEADER R/A 2POS 2.54MM
CONN HEADER R/A 2POS 2.54MM
$1.07000
309 - Immediate
Samtec Inc.Samtec Inc.
1
TLW-102-01-G-S-RA-ND
Flex Stack, TLW
Bulk
ActiveHeaderMale Pin0.100" (2.54mm)21-AllBoard to Board or CableUnshroudedThrough Hole, Right AngleSolderPush-Pull0.230" (5.84mm)0.120" (3.05mm)-0.098" (2.50mm)SquareGold10.0µin (0.25µm)GoldPhosphor BronzeLiquid Crystal Polymer (LCP)--55°C ~ 125°C--Black5.2A per Contact-
CONN HEADER .100" 4POS DL GOLD
CONN HEADER .100" 4POS DL GOLD
$1.16000
1,000 - Immediate
Samtec Inc.Samtec Inc.
1
TLW-102-06-F-D-ND
Flex Stack, TLW
Bulk
ActiveHeaderMale Pin0.100" (2.54mm)420.100" (2.54mm)AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull0.105" (2.67mm)0.135" (3.43mm)0.300" (7.62mm)0.060" (1.52mm)SquareGold3.00µin (0.076µm)TinPhosphor BronzeLiquid Crystal Polymer (LCP)--55°C ~ 125°C--Black5.2A per Contact-
LOW PROFILE .025 SQ STRIPS
LOW PROFILE .025 SQ STRIPS
$1.62000
700 - Immediate
Samtec Inc.Samtec Inc.
1
TLW-103-01-G-S-RA-ND
Flex Stack, TLW
Bulk
ActiveHeaderMale Pin0.100" (2.54mm)31-AllBoard to Board or CableUnshroudedThrough Hole, Right AngleSolderPush-Pull0.230" (5.84mm)0.120" (3.05mm)-0.098" (2.50mm)SquareGold10.0µin (0.25µm)GoldPhosphor BronzeLiquid Crystal Polymer (LCP)--55°C ~ 125°C--Black5.2A per Contact-
TLW-104-06-F-D
LOW PROFILE .025 SQ STRIPS
$2.16000
500 - Immediate
Samtec Inc.Samtec Inc.
1
TLW-104-06-F-D-ND
Flex Stack, TLW
Bulk
ActiveHeaderMale Pin0.100" (2.54mm)820.100" (2.54mm)AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull0.105" (2.67mm)0.135" (3.43mm)0.300" (7.62mm)0.060" (1.52mm)SquareGold3.00µin (0.076µm)TinPhosphor BronzeLiquid Crystal Polymer (LCP)--55°C ~ 125°C--Black5.2A per Contact-
Flex Stack TLW
CONN HEADER VERT 1POS
$0.26000
4,497 - Immediate
Value Added Item
Samtec Inc.Samtec Inc.
1
SAM1101-01-ND
Flex Stack, TLW
Bulk
ActiveHeaderMale Pin-11-AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull0.105" (2.67mm)0.135" (3.43mm)0.300" (7.62mm)0.060" (1.52mm)SquareTin-TinPhosphor BronzeLiquid Crystal Polymer (LCP)--55°C ~ 105°C--Black5.2A per Contact-
Flex Stack TLW
CONN HEADER VERT 1POS
$0.26000
182 - Immediate
Value Added Item
Samtec Inc.Samtec Inc.
1
SAM1099-01-ND
Flex Stack, TLW
Bulk
ActiveHeaderMale Pin-11-AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull0.105" (2.67mm)0.170" (4.32mm)0.335" (8.51mm)0.060" (1.52mm)SquareTin-TinPhosphor BronzeLiquid Crystal Polymer (LCP)--55°C ~ 105°C--Black5.2A per Contact-
Flex Stack TLW
CONN HEADER VERT 2POS
$0.41000
375 - Immediate
Value Added Item
Samtec Inc.Samtec Inc.
1
SAM1097-01-ND
Flex Stack, TLW
Bulk
ActiveHeaderMale Pin-220.100" (2.54mm)AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull0.105" (2.67mm)0.135" (3.43mm)0.300" (7.62mm)0.060" (1.52mm)SquareTin-TinPhosphor BronzeLiquid Crystal Polymer (LCP)--55°C ~ 105°C--Black5.2A per Contact-
Flex Stack TLW
CONN HEADER VERT 2POS
$0.41000
275 - Immediate
Value Added Item
Samtec Inc.Samtec Inc.
1
SAM1095-01-ND
Flex Stack, TLW
Bulk
ActiveHeaderMale Pin-220.100" (2.54mm)AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull0.105" (2.67mm)0.170" (4.32mm)0.335" (8.51mm)0.060" (1.52mm)SquareTin-TinPhosphor BronzeLiquid Crystal Polymer (LCP)--55°C ~ 105°C--Black5.2A per Contact-
Flex Stack TLW
CONN HEADER VERT 2POS 2.54MM
$0.48000
3,115 - Immediate
Value Added Item
Samtec Inc.Samtec Inc.
1
SAM1101-02-ND
Flex Stack, TLW
Bulk
ActiveHeaderMale Pin0.100" (2.54mm)21-AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull0.105" (2.67mm)0.135" (3.43mm)0.300" (7.62mm)0.060" (1.52mm)SquareTin-TinPhosphor BronzeLiquid Crystal Polymer (LCP)--55°C ~ 105°C--Black5.2A per Contact-
Flex Stack TLW
CONN HEADER VERT 3POS 2.54MM
$0.63000
544 - Immediate
Value Added Item
Samtec Inc.Samtec Inc.
1
SAM1101-03-ND
Flex Stack, TLW
Bulk
ActiveHeaderMale Pin0.100" (2.54mm)31-AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull0.105" (2.67mm)0.135" (3.43mm)0.300" (7.62mm)0.060" (1.52mm)SquareTin-TinPhosphor BronzeLiquid Crystal Polymer (LCP)--55°C ~ 105°C--Black5.2A per Contact-
Flex Stack TLW
CONN HEADER VERT 2POS
$0.65000
1,742 - Immediate
Value Added Item
Samtec Inc.Samtec Inc.
1
SAM1096-01-ND
Flex Stack, TLW
Bulk
ActiveHeaderMale Pin-220.100" (2.54mm)AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull0.105" (2.67mm)0.135" (3.43mm)0.300" (7.62mm)0.060" (1.52mm)SquareGold10.0µin (0.25µm)GoldPhosphor BronzeLiquid Crystal Polymer (LCP)--55°C ~ 125°C--Black5.2A per Contact-
Flex Stack TLW
CONN HEADER VERT 2POS
$0.65000
546 - Immediate
Value Added Item
Samtec Inc.Samtec Inc.
1
SAM1094-01-ND
Flex Stack, TLW
Bulk
ActiveHeaderMale Pin-220.100" (2.54mm)AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull0.105" (2.67mm)0.170" (4.32mm)0.335" (8.51mm)0.060" (1.52mm)SquareGold10.0µin (0.25µm)GoldPhosphor BronzeLiquid Crystal Polymer (LCP)--55°C ~ 125°C--Black5.2A per Contact-
Flex Stack TLW
CONN HEADER VERT 4POS 2.54MM
$0.71000
248 - Immediate
Value Added Item
Samtec Inc.Samtec Inc.
1
SAM1095-02-ND
Flex Stack, TLW
Bulk
ActiveHeaderMale Pin0.100" (2.54mm)420.100" (2.54mm)AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull0.105" (2.67mm)0.170" (4.32mm)0.335" (8.51mm)0.060" (1.52mm)SquareTin-TinPhosphor BronzeLiquid Crystal Polymer (LCP)--55°C ~ 105°C--Black5.2A per Contact-
Showing
1 - 25
of 4,757

Rectangular Connectors - Headers, Male Pins


This type of header contains male pins within a plastic base and is meant to be mated with a rectangular cable connector or a female socket header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Some are shrouded with 1 to 4 walls or unshrouded. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.