Showing
1 - 25
of 172
Compare
Mfr Part #
Price
Stock
Supplier
Mfr
Min Qty
DK Part #
Series
Package
Part Status
Connector Type
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
S4B-PH-K-S(LF)(SN)
CONN HEADER R/A 4POS 2MM
$0.32000
6,161 - Immediate
JST Sales America Inc.JST Sales America Inc.
1
455-1721-ND
PH
Bulk
ActiveHeaderMale Pin0.079" (2.00mm)41-AllBoard to Cable/WireShrouded - 4 WallThrough Hole, Right AnglePress-Fit, SolderDetent Lock0.130" (3.30mm)0.134" (3.40mm)-0.189" (4.80mm)SquareTin-TinBrassPolyamide (PA66), Nylon 6/6--25°C ~ 85°C-UL94 V-0Natural2A100V
B3B-PH-SM4-TBx(LF)(SN)
CONN HEADER SMD 3POS 2MM
$0.82000
194 - Immediate
JST Sales America Inc.JST Sales America Inc.
1
455-1735-2-ND
455-1735-1-ND
455-1735-6-ND
PH
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveHeaderMale Pin0.079" (2.00mm)31-AllBoard to Cable/WireShrouded - 4 WallSurface MountSolderDetent Lock0.130" (3.30mm)--0.260" (6.60mm)SquareTin-TinCopper AlloyPolyamide (PA6T), Nylon 6TSolder Retention-25°C ~ 85°C-UL94 V-0Natural2A100V
S7B-PH-SM3-TB
CONN HEADER SMD R/A 7POS 2MM
$1.18000
5,482 - Immediate
JST Sales America Inc.JST Sales America Inc.
1
455-1754-2-ND
455-1754-1-ND
455-1754-6-ND
PH
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveHeaderMale Pin0.079" (2.00mm)71-AllBoard to Cable/WireShrouded - 4 WallSurface Mount, Right AngleSolderDetent Lock0.130" (3.30mm)--0.217" (5.51mm)SquareTin-TinCopper AlloyPolyamide (PA6T), Nylon 6TSolder Retention-25°C ~ 85°C-UL94 V-0Natural2A100V
S9B-PH-SM3-TB
CONN HEADER SMD R/A 9POS 2MM
$1.44000
14,382 - Immediate
JST Sales America Inc.JST Sales America Inc.
1
455-1756-2-ND
455-1756-1-ND
455-1756-6-ND
PH
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveHeaderMale Pin0.079" (2.00mm)91-AllBoard to Cable/WireShrouded - 4 WallSurface Mount, Right AngleSolderDetent Lock0.130" (3.30mm)--0.217" (5.51mm)SquareTin-TinCopper AlloyPolyamide (PA6T), Nylon 6TSolder Retention-25°C ~ 85°C-UL94 V-0Natural2A100V
B7B-PH-SM4-TB(LF)(SN)
CONN HEADER SMD 7POS 2MM
$1.22000
0 - Immediate
JST Sales America Inc.JST Sales America Inc.
1
455-1739-2-ND
455-1739-1-ND
455-1739-6-ND
PH
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveHeaderMale Pin0.079" (2.00mm)71-AllBoard to Cable/WireShrouded - 4 WallSurface MountSolderDetent Lock0.130" (3.30mm)--0.260" (6.60mm)SquareTin-TinCopper AlloyPolyamide (PA6T), Nylon 6TSolder Retention-25°C ~ 85°C-UL94 V-0Natural2A100V
B9B-PH-K-S
CONN HEADER VERT 9POS 2MM
$0.66000
17 - Immediate
JST Sales America Inc.JST Sales America Inc.
1
455-1711-ND
PH
Bulk
ActiveHeaderMale Pin0.079" (2.00mm)91-AllBoard to Cable/WireShrouded - 4 WallThrough HolePress-Fit, SolderDetent Lock0.130" (3.30mm)0.134" (3.40mm)0.333" (8.45mm)0.236" (6.00mm)SquareTin-TinBrassPolyamide (PA66), Nylon 6/6--25°C ~ 85°C-UL94 V-0Natural2A100V
S11B-PH-SM4-TB(LF)(SN)
CONN HEADER SMD R/A 11POS 2MM
$1.74000
545 - Immediate
JST Sales America Inc.JST Sales America Inc.
1
455-3361-2-ND
455-3361-1-ND
455-3361-6-ND
PH
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveHeaderMale Pin0.079" (2.00mm)111-AllBoard to Cable/WireShrouded - 4 WallSurface Mount, Right AngleSolderDetent Lock0.130" (3.30mm)--0.217" (5.51mm)SquareTin-TinCopper AlloyPolyamide (PA6T), Nylon 6TSolder Retention-25°C ~ 85°C-UL94 V-0Natural2A100V
B16B-PH-SM4-TBx(LF)(SN)
CONN HEADER SMD 16POS 2MM
$1.96000
204 - Immediate
JST Sales America Inc.JST Sales America Inc.
1
455-1748-2-ND
455-1748-1-ND
455-1748-6-ND
PH
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveHeaderMale Pin0.079" (2.00mm)161-AllBoard to Cable/WireShrouded - 4 WallSurface MountSolderDetent Lock0.130" (3.30mm)--0.260" (6.60mm)SquareTin-TinCopper AlloyPolyamide (PA6T), Nylon 6TSolder Retention-25°C ~ 85°C-UL94 V-0Natural2A100V
B2B-PH-K-S
CONN HEADER VERT 2POS 2MM
$0.24000
0 - Immediate
JST Sales America Inc.JST Sales America Inc.
1
455-1704-ND
PH
Bulk
ActiveHeaderMale Pin0.079" (2.00mm)21-AllBoard to Cable/WireShrouded - 4 WallThrough HolePress-Fit, SolderDetent Lock0.130" (3.30mm)0.134" (3.40mm)0.333" (8.45mm)0.236" (6.00mm)SquareTin-TinBrassPolyamide (PA66), Nylon 6/6--25°C ~ 85°C-UL94 V-0Natural2A100V
S2B-PH-K-S
CONN HEADER R/A 2POS 2MM
$0.24000
0 - Immediate
JST Sales America Inc.JST Sales America Inc.
1
455-1719-ND
PH
Bulk
ActiveHeaderMale Pin0.079" (2.00mm)21-AllBoard to Cable/WireShrouded - 4 WallThrough Hole, Right AnglePress-Fit, SolderDetent Lock0.130" (3.30mm)0.134" (3.40mm)-0.189" (4.80mm)SquareTin-TinBrassPolyamide (PA66), Nylon 6/6--25°C ~ 85°C-UL94 V-0Natural2A100V
S3B-PH-K-S
CONN HEADER R/A 3POS 2MM
$0.25000
0 - Immediate
JST Sales America Inc.JST Sales America Inc.
1
455-1720-ND
PH
Bulk
ActiveHeaderMale Pin0.079" (2.00mm)31-AllBoard to Cable/WireShrouded - 4 WallThrough Hole, Right AnglePress-Fit, SolderDetent Lock0.130" (3.30mm)0.134" (3.40mm)-0.189" (4.80mm)SquareTin-TinBrassPolyamide (PA66), Nylon 6/6--25°C ~ 85°C-UL94 V-0Natural2A100V
B3B-PH-K-S
CONN HEADER VERT 3POS 2MM
$0.26000
0 - Immediate
JST Sales America Inc.JST Sales America Inc.
1
455-1705-ND
PH
Bulk
ActiveHeaderMale Pin0.079" (2.00mm)31-AllBoard to Cable/WireShrouded - 4 WallThrough HolePress-Fit, SolderDetent Lock0.130" (3.30mm)0.134" (3.40mm)0.333" (8.45mm)0.236" (6.00mm)SquareTin-TinBrassPolyamide (PA66), Nylon 6/6--25°C ~ 85°C-UL94 V-0Natural2A100V
B4B-PH-K-S
CONN HEADER VERT 4POS 2MM
$0.33000
0 - Immediate
JST Sales America Inc.JST Sales America Inc.
1
455-1706-ND
PH
Bulk
ActiveHeaderMale Pin0.079" (2.00mm)41-AllBoard to Cable/WireShrouded - 4 WallThrough HolePress-Fit, SolderDetent Lock0.130" (3.30mm)0.134" (3.40mm)0.333" (8.45mm)0.236" (6.00mm)SquareTin-TinBrassPolyamide (PA66), Nylon 6/6--25°C ~ 85°C-UL94 V-0Natural2A100V
B2B-PH-SM4-TB(LF)(SN)
CONN HEADER SMD 2POS 2MM
$0.72000
0 - Immediate
JST Sales America Inc.JST Sales America Inc.
1
455-1734-2-ND
455-1734-1-ND
455-1734-6-ND
PH
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveHeaderMale Pin0.079" (2.00mm)21-AllBoard to Cable/WireShrouded - 4 WallSurface MountSolderDetent Lock0.130" (3.30mm)--0.260" (6.60mm)SquareTin-TinCopper AlloyPolyamide (PA6T), Nylon 6TSolder Retention-25°C ~ 85°C-UL94 V-0Natural2A100V
S2B-PH-SM3-TB
CONN HEADER SMD R/A 2POS 2MM
$0.75000
0 - Immediate
JST Sales America Inc.JST Sales America Inc.
1
455-1749-2-ND
455-1749-1-ND
455-1749-6-ND
PH
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveHeaderMale Pin0.079" (2.00mm)21-AllBoard to Cable/WireShrouded - 4 WallSurface Mount, Right AngleSolderDetent Lock0.130" (3.30mm)--0.217" (5.51mm)SquareTin-TinCopper AlloyPolyamide (PA6T), Nylon 6TSolder Retention-25°C ~ 85°C-UL94 V-0Natural2A100V
B5B-PH-K-S
CONN HEADER VERT 5POS 2MM
$0.40000
0 - Immediate
JST Sales America Inc.JST Sales America Inc.
1
455-1707-ND
PH
Bulk
ActiveHeaderMale Pin0.079" (2.00mm)51-AllBoard to Cable/WireShrouded - 4 WallThrough HolePress-Fit, SolderDetent Lock0.130" (3.30mm)0.134" (3.40mm)0.333" (8.45mm)0.236" (6.00mm)SquareTin-TinBrassPolyamide (PA66), Nylon 6/6--25°C ~ 85°C-UL94 V-0Natural2A100V
S3B-PH-SM3-TB
CONN HEADER SMD R/A 3POS 2MM
$0.89000
0 - Immediate
JST Sales America Inc.JST Sales America Inc.
1
455-1750-2-ND
455-1750-1-ND
455-1750-6-ND
PH
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveHeaderMale Pin0.079" (2.00mm)31-AllBoard to Cable/WireShrouded - 4 WallSurface Mount, Right AngleSolderDetent Lock0.130" (3.30mm)--0.217" (5.51mm)SquareTin-TinCopper AlloyPolyamide (PA6T), Nylon 6TSolder Retention-25°C ~ 85°C-UL94 V-0Natural2A100V
B6B-PH-K-S
CONN HEADER VERT 6POS 2MM
$0.47000
0 - Immediate
JST Sales America Inc.JST Sales America Inc.
1
455-1708-ND
PH
Bulk
ActiveHeaderMale Pin0.079" (2.00mm)61-AllBoard to Cable/WireShrouded - 4 WallThrough HolePress-Fit, SolderDetent Lock0.130" (3.30mm)0.134" (3.40mm)0.333" (8.45mm)0.236" (6.00mm)SquareTin-TinBrassPolyamide (PA66), Nylon 6/6--25°C ~ 85°C-UL94 V-0Natural2A100V
S4B-PH-SM3-TB
CONN HEADER SMD R/A 4POS 2MM
$1.02000
0 - Immediate
JST Sales America Inc.JST Sales America Inc.
1
455-1751-2-ND
455-1751-1-ND
455-1751-6-ND
PH
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveHeaderMale Pin0.079" (2.00mm)41-AllBoard to Cable/WireShrouded - 4 WallSurface Mount, Right AngleSolderDetent Lock0.130" (3.30mm)--0.217" (5.51mm)SquareTin-TinCopper AlloyPolyamide (PA6T), Nylon 6TSolder Retention-25°C ~ 85°C-UL94 V-0Natural2A100V
B4B-PH-SM4-TB(LF)(SN)
CONN HEADER SMD 4POS 2MM
$1.04000
0 - Immediate
JST Sales America Inc.JST Sales America Inc.
1
455-1736-2-ND
455-1736-1-ND
455-1736-6-ND
PH
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveHeaderMale Pin0.079" (2.00mm)41-AllBoard to Cable/WireShrouded - 4 WallSurface MountSolderDetent Lock0.130" (3.30mm)--0.260" (6.60mm)SquareTin-TinCopper AlloyPolyamide (PA6T), Nylon 6TSolder Retention-25°C ~ 85°C-UL94 V-0Natural2A100V
B2B-PH-SM4-TBT(LF)(SN)
CONN HEADER SMD 2POS 2MM
$1.05000
0 - Immediate
JST Sales America Inc.JST Sales America Inc.
1
455-2872-2-ND
455-2872-1-ND
455-2872-6-ND
PH
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveHeaderMale Pin0.079" (2.00mm)21-AllBoard to Cable/WireShrouded - 4 WallSurface MountSolderDetent Lock0.130" (3.30mm)--0.260" (6.60mm)SquareTin-TinCopper AlloyPolyamide (PA6T), Nylon 6TPick and Place, Solder Retention-25°C ~ 85°C-UL94 V-0Natural2A100V
S5B-PH-SM3-TB
CONN HEADER SMD R/A 5POS 2MM
$1.06000
0 - Immediate
JST Sales America Inc.JST Sales America Inc.
1
455-1752-2-ND
455-1752-1-ND
455-1752-6-ND
PH
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveHeaderMale Pin0.079" (2.00mm)51-AllBoard to Cable/WireShrouded - 4 WallSurface Mount, Right AngleSolderDetent Lock0.130" (3.30mm)--0.217" (5.51mm)SquareTin-TinCopper AlloyPolyamide (PA6T), Nylon 6TSolder Retention-25°C ~ 85°C-UL94 V-0Natural2A100V
S8B-PH-K-S
CONN HEADER R/A 8POS 2MM
$0.55000
0 - Immediate
JST Sales America Inc.JST Sales America Inc.
1
455-1725-ND
PH
Bulk
ActiveHeaderMale Pin0.079" (2.00mm)81-AllBoard to Cable/WireShrouded - 4 WallThrough Hole, Right AnglePress-Fit, SolderDetent Lock0.130" (3.30mm)0.134" (3.40mm)-0.189" (4.80mm)SquareTin-TinBrassPolyamide (PA66), Nylon 6/6--25°C ~ 85°C-UL94 V-0Natural2A100V
B5B-PH-SM4-TB(LF)(SN)
CONN HEADER SMD 5POS 2MM
$1.11000
0 - Immediate
JST Sales America Inc.JST Sales America Inc.
1
455-1737-2-ND
455-1737-1-ND
455-1737-6-ND
PH
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveHeaderMale Pin0.079" (2.00mm)51-AllBoard to Cable/WireShrouded - 4 WallSurface MountSolderDetent Lock0.130" (3.30mm)--0.260" (6.60mm)SquareTin-TinCopper AlloyPolyamide (PA6T), Nylon 6TSolder Retention-25°C ~ 85°C-UL94 V-0Natural2A100V
B3B-PH-SM4-TBx(LF)(SN)
CONN HEADER SMD 3POS 2MM
$1.13000
0 - Immediate
JST Sales America Inc.JST Sales America Inc.
1
455-2948-2-ND
455-2948-1-ND
455-2948-6-ND
PH
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveHeaderMale Pin0.079" (2.00mm)31-AllBoard to Cable/WireShrouded - 4 WallSurface MountSolderDetent Lock0.130" (3.30mm)--0.260" (6.60mm)SquareTin-TinCopper AlloyPolyamide (PA6T), Nylon 6TPick and Place, Solder Retention-25°C ~ 85°C-UL94 V-0Natural2A100V
Showing
1 - 25
of 172

Rectangular Connectors - Headers, Male Pins


This type of header contains male pins within a plastic base and is meant to be mated with a rectangular cable connector or a female socket header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Some are shrouded with 1 to 4 walls or unshrouded. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.