Showing
1 - 25
of 4,975
Compare
Mfr Part #
Price
Stock
Supplier
Mfr
Min Qty
DK Part #
Series
Package
Part Status
Connector Type
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
929834-01-xx-xx
CONN HEADER VERT 36POS 2.54MM
$3.92000
3,579 - Immediate
3M3M
1
3M156862-36-ND
929
Bulk
ActiveHeader, BreakawayMale Pin0.100" (2.54mm)361-AllBoard to BoardUnshroudedThrough HoleSolderPush-Pull0.235" (5.97mm)0.110" (2.79mm)0.445" (11.30mm)0.100" (2.54mm)SquareTin200.0µin (5.08µm)TinCopper AlloyPolycyclohexylenedimethylene Terephthalate (PCT)--40°C ~ 105°C-UL94 V-0Black2.5A-
929400-01-xx-xx
CONN HEADER VERT 36POS 2.54MM
$3.90000
3,468 - Immediate
3M3M
1
929400E-01-36-ND
929
Bulk
ActiveHeader, BreakawayMale Pin0.100" (2.54mm)361-AllBoard to BoardUnshroudedThrough HoleSolderPush-Pull0.295" (7.49mm)0.130" (3.30mm)0.535" (13.59mm)0.110" (2.79mm)SquareTin200.0µin (5.08µm)TinCopper AlloyPolycyclohexylenedimethylene Terephthalate (PCT)--40°C ~ 105°C-UL94 V-0Black2.5A-
929836-02-xx-xx
CONN HEADER VERT 72POS 2.54MM
$5.90000
7,107 - Immediate
3M3M
1
3M156448-72-ND
929
Bulk
ActiveHeaderMale Pin0.100" (2.54mm)7220.100" (2.54mm)AllBoard to BoardUnshroudedThrough HoleSolderPush-Pull0.235" (5.97mm)0.210" (5.33mm)0.545" (13.84mm)0.100" (2.54mm)SquareTin200.0µin (5.08µm)TinCopper AlloyPolycyclohexylenedimethylene Terephthalate (PCT)--40°C ~ 105°C-UL94 V-0Black2.5A-
929450-01-xx-xx
CONN HEADER VERT 36POS 2.54MM
$10.64000
1,187 - Immediate
3M3M
1
929450-01-36-ND
929
Bulk
ActiveHeader, BreakawayMale Pin0.100" (2.54mm)361-AllBoard to BoardUnshroudedThrough HoleSolderPush-Pull0.295" (7.49mm)0.130" (3.30mm)0.535" (13.59mm)0.110" (2.79mm)SquareGold10.0µin (0.25µm)GoldCopper AlloyPolybutylene Terephthalate (PBT), Polyester, Glass Filled--40°C ~ 105°C-UL94 V-0Black2.5A-
929647-09-36-I
CONN HEADER VERT 36POS 2.54MM
$13.85000
9,423 - Immediate
3M3M
1
3M156537-36-ND
929
Bulk
ActiveHeader, BreakawayMale Pin0.100" (2.54mm)361-AllBoard to BoardUnshroudedThrough HoleSolderPush-Pull0.235" (5.97mm)0.145" (3.68mm)0.480" (12.19mm)0.100" (2.54mm)SquareGold10.0µin (0.25µm)GoldCopper AlloyPolybutylene Terephthalate (PBT), Polyester, Glass Filled--40°C ~ 105°C-UL94 V-0Black2.5A-
929665-09-xx-xx
CONN HEADER VERT 72POS 2.54MM
$16.47000
756 - Immediate
3M3M
1
3M156313-72-ND
929
Bulk
ActiveHeaderMale Pin0.100" (2.54mm)7220.100" (2.54mm)AllBoard to BoardUnshroudedThrough HoleSolderPush-Pull0.235" (5.97mm)0.145" (3.68mm)0.480" (12.19mm)0.100" (2.54mm)SquareGold10.0µin (0.25µm)GoldCopper AlloyPolybutylene Terephthalate (PBT), Polyester, Glass Filled--40°C ~ 105°C-UL94 V-0Black2.5A-
929835-01-xx-xx
CONN HEADER R/A 36POS 2.54MM
$3.12000
2,787 - Immediate
3M3M
1
3M156872-36-ND
929
Bulk
ActiveHeader, BreakawayMale Pin0.100" (2.54mm)361-AllBoard to BoardUnshroudedThrough Hole, Right AngleSolderPush-Pull0.235" (5.97mm)0.110" (2.79mm)-0.115" (2.92mm)SquareTin200.0µin (5.08µm)TinCopper AlloyPolycyclohexylenedimethylene Terephthalate (PCT)--40°C ~ 105°C-UL94 V-0Black2.5A-
929834-01-xx-xx
CONN HEADER VERT 36POS 2.54MM
$3.92000
1,666 - Immediate
3M3M
1
3M11972-36-ND
929
Bulk
ActiveHeader, BreakawayMale Pin0.100" (2.54mm)361-AllBoard to BoardUnshroudedThrough HoleSolderPush-Pull0.235" (5.97mm)0.110" (2.79mm)0.445" (11.30mm)0.100" (2.54mm)SquareTin-Lead100.0µin (2.54µm)-Copper AlloyPolybutylene Terephthalate (PBT), Polyester, Glass Filled--40°C ~ 105°C-UL94 V-0Black2.5A-
929400-01-xx-xx
CONN HEADER VERT 36POS 2.54MM
$3.81000
692 - Immediate
3M3M
1
929400-01-36-ND
929
Bulk
ActiveHeader, BreakawayMale Pin0.100" (2.54mm)361-AllBoard to BoardUnshroudedThrough HoleSolderPush-Pull0.295" (7.49mm)0.130" (3.30mm)0.535" (13.59mm)0.110" (2.79mm)SquareTin-Lead100.0µin (2.54µm)-Copper AlloyPolybutylene Terephthalate (PBT), Polyester, Glass Filled--40°C ~ 105°C-UL94 V-0Black2.5A-
929500-01-xx-xx
CONN HEADER R/A 36POS 2.54MM
$3.90000
259 - Immediate
3M3M
1
929500-01-36-ND
929
Bulk
ActiveHeader, BreakawayMale Pin0.100" (2.54mm)361-AllBoard to BoardUnshroudedThrough Hole, Right AngleSolderPush-Pull0.295" (7.49mm)0.130" (3.30mm)-0.110" (2.79mm)SquareTin-Lead100.0µin (2.54µm)-Copper AlloyPolybutylene Terephthalate (PBT), Polyester, Glass Filled--40°C ~ 105°C-UL94 V-0Black2.5A-
929834-03-xx-xx
CONN HEADER VERT 36POS 2.54MM
$3.92000
1,664 - Immediate
3M3M
1
3M156866-36-ND
929
Bulk
ActiveHeader, BreakawayMale Pin0.100" (2.54mm)361-AllBoard to BoardUnshroudedThrough HoleSolderPush-Pull0.235" (5.97mm)0.410" (10.41mm)0.745" (18.92mm)0.100" (2.54mm)SquareTin200.0µin (5.08µm)TinCopper AlloyPolycyclohexylenedimethylene Terephthalate (PCT)--40°C ~ 105°C-UL94 V-0Black2.5A-
929834-04-xx-xx
CONN HEADER VERT 36POS 2.54MM
$3.92000
234 - Immediate
3M3M
1
3M156868-36-ND
929
Bulk
ActiveHeader, BreakawayMale Pin0.100" (2.54mm)361-AllBoard to BoardUnshroudedThrough HoleSolderPush-Pull0.235" (5.97mm)0.510" (12.95mm)0.845" (21.46mm)0.100" (2.54mm)SquareTin200.0µin (5.08µm)TinCopper AlloyPolycyclohexylenedimethylene Terephthalate (PCT)--40°C ~ 105°C-UL94 V-0Black2.5A-
929834-07-xx-xx
CONN HEADER VERT 36POS 2.54MM
$3.92000
185 - Immediate
3M3M
1
3M156874-36-ND
929
Bulk
ActiveHeader, BreakawayMale Pin0.100" (2.54mm)361-AllBoard to BoardUnshroudedThrough HoleSolderPush-Pull0.235" (5.97mm)0.910" (23.11mm)1.245" (31.62mm)0.100" (2.54mm)SquareTin200.0µin (5.08µm)TinCopper AlloyPolycyclohexylenedimethylene Terephthalate (PCT)--40°C ~ 105°C-UL94 V-0Black2.5A-
929834-02-xx-xx
CONN HEADER VERT 36POS 2.54MM
$4.24000
1,802 - Immediate
3M3M
1
3M156864-36-ND
929
Bulk
ActiveHeader, BreakawayMale Pin0.100" (2.54mm)361-AllBoard to BoardUnshroudedThrough HoleSolderPush-Pull0.235" (5.97mm)0.210" (5.33mm)0.545" (13.84mm)0.100" (2.54mm)SquareTin200.0µin (5.08µm)TinCopper AlloyPolycyclohexylenedimethylene Terephthalate (PCT)--40°C ~ 105°C-UL94 V-0Black2.5A-
929500-01-xx-xx
CONN HEADER R/A 36POS 2.54MM
$4.29000
845 - Immediate
3M3M
1
929500E-01-36-ND
929
Bulk
ActiveHeader, BreakawayMale Pin0.100" (2.54mm)361-AllBoard to BoardUnshroudedThrough Hole, Right AngleSolderPush-Pull0.295" (7.49mm)0.130" (3.30mm)-0.110" (2.79mm)SquareTin200.0µin (5.08µm)TinCopper AlloyPolycyclohexylenedimethylene Terephthalate (PCT)--40°C ~ 105°C-UL94 V-0Black2.5A-
929834-07-xx-xx
CONN HEADER VERT 36POS 2.54MM
$4.95000
544 - Immediate
3M3M
1
3M156871-36-ND
929
Bulk
ActiveHeader, BreakawayMale Pin0.100" (2.54mm)361-AllBoard to BoardUnshroudedThrough HoleSolderPush-Pull0.235" (5.97mm)0.910" (23.11mm)1.245" (31.62mm)0.100" (2.54mm)SquareTin-Lead100.0µin (2.54µm)-Copper AlloyPolybutylene Terephthalate (PBT), Polyester, Glass Filled--40°C ~ 105°C-UL94 V-0Black2.5A-
929836-01-xx-xx
CONN HEADER VERT 72POS 2.54MM
$5.48000
500 - Immediate
3M3M
1
3M156386-72-ND
929
Bulk
ActiveHeaderMale Pin0.100" (2.54mm)7220.100" (2.54mm)AllBoard to BoardUnshroudedThrough HoleSolderPush-Pull0.235" (5.97mm)0.110" (2.79mm)0.445" (11.30mm)0.100" (2.54mm)SquareTin200.0µin (5.08µm)TinCopper AlloyPolycyclohexylenedimethylene Terephthalate (PCT)--40°C ~ 105°C-UL94 V-0Black2.5A-
929836-03-xx-xx
CONN HEADER VERT 72POS 2.54MM
$5.90000
920 - Immediate
3M3M
1
3M156450-72-ND
929
Bulk
ActiveHeaderMale Pin0.100" (2.54mm)7220.100" (2.54mm)AllBoard to BoardUnshroudedThrough HoleSolderPush-Pull0.235" (5.97mm)0.410" (10.41mm)0.745" (18.92mm)0.100" (2.54mm)SquareTin200.0µin (5.08µm)TinCopper AlloyPolycyclohexylenedimethylene Terephthalate (PCT)--40°C ~ 105°C-UL94 V-0Black2.5A-
929836-05-xx-xx
CONN HEADER VERT 72POS 2.54MM
$5.90000
423 - Immediate
3M3M
1
3M156504-72-ND
929
Bulk
ActiveHeaderMale Pin0.100" (2.54mm)7220.100" (2.54mm)AllBoard to BoardUnshroudedThrough HoleSolderPush-Pull0.235" (5.97mm)0.610" (15.49mm)0.945" (24.00mm)0.100" (2.54mm)SquareTin200.0µin (5.08µm)TinCopper AlloyPolycyclohexylenedimethylene Terephthalate (PCT)--40°C ~ 105°C-UL94 V-0Black2.5A-
929836-01-36
CONN HEADER VERT 72POS 2.54MM
$7.33000
150 - Immediate
3M3M
1
3M156447-72-ND
929
Bulk
ActiveHeaderMale Pin0.100" (2.54mm)7220.100" (2.54mm)AllBoard to BoardUnshroudedThrough HoleSolderPush-Pull0.235" (5.97mm)0.110" (2.79mm)0.445" (11.30mm)0.100" (2.54mm)SquareTin-Lead100.0µin (2.54µm)-Copper AlloyPolybutylene Terephthalate (PBT), Polyester, Glass Filled--40°C ~ 105°C-UL94 V-0Black2.5A-
929705-01-xx-xx
CONN HEADER VERT 36POS 2.54MM
$8.55000
512 - Immediate
3M3M
1
3M156851-36-ND
929
Bulk
ActiveHeader, BreakawayMale Pin0.100" (2.54mm)361-AllBoard to BoardUnshroudedThrough HoleSolderPush-Pull0.318" (8.08mm)0.110" (2.79mm)0.528" (13.42mm)0.100" (2.54mm)SquareGold10.0µin (0.25µm)GoldCopper AlloyPolycyclohexylenedimethylene Terephthalate (PCT)--40°C ~ 105°C-UL94 V-0Black2.5A-
929647-01-xx-xx
CONN HEADER VERT 36POS 2.54MM
$10.40000
1,297 - Immediate
3M3M
1
3M156268-36-ND
929
Bulk
ActiveHeader, BreakawayMale Pin0.100" (2.54mm)361-AllBoard to BoardUnshroudedThrough HoleSolderPush-Pull0.235" (5.97mm)0.110" (2.79mm)0.445" (11.30mm)0.100" (2.54mm)SquareGold10.0µin (0.25µm)GoldCopper AlloyPolycyclohexylenedimethylene Terephthalate (PCT)--40°C ~ 105°C-UL94 V-0Black2.5A-
929647-09-xx-xx
CONN HEADER VERT 36POS 2.54MM
$10.40000
252 - Immediate
3M3M
1
3M156536-36-ND
929
Bulk
ActiveHeader, BreakawayMale Pin0.100" (2.54mm)361-AllBoard to BoardUnshroudedThrough HoleSolderPush-Pull0.235" (5.97mm)0.145" (3.68mm)0.480" (12.19mm)0.100" (2.54mm)SquareGold10.0µin (0.25µm)GoldCopper AlloyPolycyclohexylenedimethylene Terephthalate (PCT)--40°C ~ 105°C-UL94 V-0Black2.5A-
929550-01-xx-xx
CONN HEADER R/A 36POS 2.54MM
$10.22000
11,083 - Immediate
3M3M
1
929550E-01-36-ND
929
Bulk
ActiveHeader, BreakawayMale Pin0.100" (2.54mm)361-AllBoard to BoardUnshroudedThrough Hole, Right AngleSolderPush-Pull0.295" (7.49mm)0.130" (3.30mm)-0.110" (2.79mm)SquareGold10.0µin (0.25µm)GoldCopper AlloyPolycyclohexylenedimethylene Terephthalate (PCT)--40°C ~ 105°C-UL94 V-0Black2.5A-
929647-02-xx-xx
CONN HEADER VERT 36POS 2.54MM
$10.40000
1,066 - Immediate
3M3M
1
3M156370-36-ND
929
Bulk
ActiveHeader, BreakawayMale Pin0.100" (2.54mm)361-AllBoard to BoardUnshroudedThrough HoleSolderPush-Pull0.235" (5.97mm)0.210" (5.33mm)0.545" (13.84mm)0.100" (2.54mm)SquareGold10.0µin (0.25µm)GoldCopper AlloyPolycyclohexylenedimethylene Terephthalate (PCT)--40°C ~ 105°C-UL94 V-0Black2.5A-
Showing
1 - 25
of 4,975

Rectangular Connectors - Headers, Male Pins


This type of header contains male pins within a plastic base and is meant to be mated with a rectangular cable connector or a female socket header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Some are shrouded with 1 to 4 walls or unshrouded. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.