Showing
1 - 25
of 11,341
Compare
Mfr Part #
Price
Stock
Supplier
Mfr
Min Qty
DK Part #
Series
Package
Part Status
Connector Type
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
TSW Series
CONN HEADER VERT 2POS 2.54MM
$0.42000
32,905 - Immediate
Samtec Inc.Samtec Inc.
1
SAM10844-ND
TSW
Bag
ActiveHeaderMale Pin0.100" (2.54mm)21-AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull0.230" (5.84mm)0.100" (2.54mm)0.430" (10.92mm)0.100" (2.54mm)SquareGold3.00µin (0.076µm)TinPhosphor BronzePolybutylene Terephthalate (PBT)--55°C ~ 125°C-UL94 V-0Black--
TSW Series
CONN HEADER VERT 20POS 2.54MM
$2.96000
6,454 - Immediate
Samtec Inc.Samtec Inc.
1
SAM9002-ND
TSW
Bag
ActiveHeaderMale Pin0.100" (2.54mm)2020.100" (2.54mm)AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull0.230" (5.84mm)0.100" (2.54mm)0.430" (10.92mm)0.100" (2.54mm)SquareGold3.00µin (0.076µm)TinPhosphor BronzePolybutylene Terephthalate (PBT)--55°C ~ 125°C-UL94 V-0Black--
TSW-107-14-G-D-006
CONN HEADER VERT 14POS 2.54MM
$3.55000
9,644 - Immediate
Samtec Inc.Samtec Inc.
1
SAM12330-ND
TSW
Bulk
ActiveHeaderMale Pin0.100" (2.54mm)1420.100" (2.54mm)13Board to Board or CableUnshroudedThrough HoleSolderPush-Pull0.320" (8.13mm)0.110" (2.79mm)0.530" (13.46mm)0.100" (2.54mm)SquareGold10.0µin (0.25µm)GoldPhosphor BronzePolybutylene Terephthalate (PBT)--55°C ~ 125°C-UL94 V-0Black--
TSW-150-07-T-S
CONN HEADER VERT 50POS 2.54MM
$4.80000
7,611 - Immediate
Samtec Inc.Samtec Inc.
1
SAM1035-50-ND
TSW
Bulk
ActiveHeaderMale Pin0.100" (2.54mm)501-AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull0.230" (5.84mm)0.100" (2.54mm)0.430" (10.92mm)0.100" (2.54mm)SquareTin-TinPhosphor BronzePolybutylene Terephthalate (PBT)--55°C ~ 105°C-UL94 V-0Black--
TSW Series
CONN HEADER VERT 50POS 2.54MM
$5.37000
7,567 - Immediate
Samtec Inc.Samtec Inc.
1
SAM1027-50-ND
TSW
Bulk
ActiveHeaderMale Pin0.100" (2.54mm)501-AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull0.105" (2.67mm)0.095" (2.41mm)0.300" (7.62mm)0.100" (2.54mm)SquareTin-TinPhosphor BronzePolybutylene Terephthalate (PBT)--55°C ~ 105°C-UL94 V-0Black--
TSW Series
CONN HEADER VERT 50POS 2.54MM
$5.90000
17,414 - Immediate
Samtec Inc.Samtec Inc.
1
SAM1067-50-ND
TSW
Bulk
ActiveHeaderMale Pin0.100" (2.54mm)501-AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull0.620" (15.75mm)0.110" (2.79mm)0.830" (21.08mm)0.100" (2.54mm)SquareTin-TinPhosphor BronzePolybutylene Terephthalate (PBT)--55°C ~ 105°C-UL94 V-0Black--
TSW-150-07-L-S
CONN HEADER VERT 50POS 2.54MM
$7.33000
13,191 - Immediate
Samtec Inc.Samtec Inc.
1
SAM1031-50-ND
TSW
Bulk
ActiveHeaderMale Pin0.100" (2.54mm)501-AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull0.230" (5.84mm)0.100" (2.54mm)0.430" (10.92mm)0.100" (2.54mm)SquareGold10.0µin (0.25µm)TinPhosphor BronzePolybutylene Terephthalate (PBT)--55°C ~ 125°C-UL94 V-0Black--
TSW Series
CONN HEADER VERT 50POS 2.54MM
$7.53000
4,213 - Immediate
Samtec Inc.Samtec Inc.
1
SAM1055-50-ND
TSW
Bulk
ActiveHeaderMale Pin0.100" (2.54mm)501-AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull0.320" (8.13mm)0.110" (2.79mm)0.530" (13.46mm)0.100" (2.54mm)SquareGold10.0µin (0.25µm)TinPhosphor BronzePolybutylene Terephthalate (PBT)--55°C ~ 125°C-UL94 V-0Black--
TSW Series
CONN HEADER VERT 50POS 2.54MM
$8.86000
2,695 - Immediate
Samtec Inc.Samtec Inc.
1
SAM1029-50-ND
TSW
Bulk
ActiveHeaderMale Pin0.100" (2.54mm)501-AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull0.230" (5.84mm)0.100" (2.54mm)0.430" (10.92mm)0.100" (2.54mm)SquareGold10.0µin (0.25µm)GoldPhosphor BronzePolybutylene Terephthalate (PBT)--55°C ~ 125°C-UL94 V-0Black--
TSW-1xx-08-G-S
CONN HEADER VERT 50POS 2.54MM
$9.11000
6,815 - Immediate
Samtec Inc.Samtec Inc.
1
SAM1038-50-ND
TSW
Bulk
ActiveHeaderMale Pin0.100" (2.54mm)501-AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull0.230" (5.84mm)0.200" (5.08mm)0.530" (13.46mm)0.100" (2.54mm)SquareGold10.0µin (0.25µm)GoldPhosphor BronzePolybutylene Terephthalate (PBT)--55°C ~ 125°C-UL94 V-0Black--
TSW Series
CONN HEADER VERT 50POS 2.54MM
$9.11000
2,656 - Immediate
Samtec Inc.Samtec Inc.
1
SAM1053-50-ND
TSW
Bulk
ActiveHeaderMale Pin0.100" (2.54mm)501-AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull0.320" (8.13mm)0.110" (2.79mm)0.530" (13.46mm)0.100" (2.54mm)SquareGold10.0µin (0.25µm)GoldPhosphor BronzePolybutylene Terephthalate (PBT)--55°C ~ 125°C-UL94 V-0Black--
TSW Series
CONN HEADER VERT 100POS 2.54MM
$9.64000
8,463 - Immediate
Samtec Inc.Samtec Inc.
1
SAM1034-50-ND
TSW
Bulk
ActiveHeaderMale Pin0.100" (2.54mm)10020.100" (2.54mm)AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull0.230" (5.84mm)0.100" (2.54mm)0.430" (10.92mm)0.100" (2.54mm)SquareTin-TinPhosphor BronzePolybutylene Terephthalate (PBT)--55°C ~ 105°C-UL94 V-0Black--
TSW Series
CONN HEADER VERT 50POS 2.54MM
$9.88000
1,729 - Immediate
Samtec Inc.Samtec Inc.
1
SAM1013-50-ND
TSW
Bulk
ActiveHeaderMale Pin0.100" (2.54mm)501-AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull0.105" (2.67mm)0.130" (3.30mm)0.335" (8.51mm)0.100" (2.54mm)SquareGold10.0µin (0.25µm)GoldPhosphor BronzePolybutylene Terephthalate (PBT)--55°C ~ 125°C-UL94 V-0Black--
TSW-1xx-08-G-S-RA
CONN HEADER R/A 50POS 2.54MM
$10.01000
10,122 - Immediate
Samtec Inc.Samtec Inc.
1
SAM1039-50-ND
TSW
Bulk
ActiveHeaderMale Pin0.100" (2.54mm)501-AllBoard to Board or CableUnshroudedThrough Hole, Right AngleSolderPush-Pull0.230" (5.84mm)0.090" (2.29mm)-0.119" (3.02mm)SquareGold10.0µin (0.25µm)GoldPhosphor BronzePolybutylene Terephthalate (PBT)--55°C ~ 125°C-UL94 V-0Black--
TSW Series
CONN HEADER VERT 50POS 2.54MM
$10.86000
2,702 - Immediate
Samtec Inc.Samtec Inc.
1
SAM1061-50-ND
TSW
Bulk
ActiveHeaderMale Pin0.100" (2.54mm)501-AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull0.620" (15.75mm)0.110" (2.79mm)0.830" (21.08mm)0.100" (2.54mm)SquareGold10.0µin (0.25µm)GoldPhosphor BronzePolybutylene Terephthalate (PBT)--55°C ~ 125°C-UL94 V-0Black--
TSW-150-08-T-D-RA
CONN HEADER R/A 100P 2.54MM
$10.86000
969 - Immediate
Samtec Inc.Samtec Inc.
1
SAM1049-50-ND
TSW
Bulk
ActiveHeaderMale Pin0.100" (2.54mm)10020.100" (2.54mm)AllBoard to Board or CableUnshroudedThrough Hole, Right AngleSolderPush-Pull0.230" (5.84mm)0.090" (2.29mm)-0.219" (5.56mm)SquareTin-TinPhosphor BronzePolybutylene Terephthalate (PBT)--55°C ~ 105°C-UL94 V-0Black--
TSW Series
CONN HEADER VERT 50POS 2.54MM
$11.68000
4,488 - Immediate
Samtec Inc.Samtec Inc.
1
SAM1033-50-ND
TSW
Bulk
ActiveHeaderMale Pin0.100" (2.54mm)501-AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull0.230" (5.84mm)0.100" (2.54mm)0.430" (10.92mm)0.100" (2.54mm)SquareGold30.0µin (0.76µm)TinPhosphor BronzePolybutylene Terephthalate (PBT)--55°C ~ 125°C-UL94 V-0Black--
TSW Series
CONN HEADER VERT 50POS 2.54MM
$12.00000
8,121 - Immediate
Samtec Inc.Samtec Inc.
1
SAM1057-50-ND
TSW
Bulk
ActiveHeaderMale Pin0.100" (2.54mm)501-AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull0.320" (8.13mm)0.110" (2.79mm)0.530" (13.46mm)0.100" (2.54mm)SquareGold30.0µin (0.76µm)TinPhosphor BronzePolybutylene Terephthalate (PBT)--55°C ~ 125°C-UL94 V-0Black--
TSW Series
CONN HEADER VERT 100POS 2.54MM
$14.68000
6,502 - Immediate
Samtec Inc.Samtec Inc.
1
SAM1030-50-ND
TSW
Bulk
ActiveHeaderMale Pin0.100" (2.54mm)10020.100" (2.54mm)AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull0.230" (5.84mm)0.100" (2.54mm)0.430" (10.92mm)0.100" (2.54mm)SquareGold10.0µin (0.25µm)TinPhosphor BronzePolybutylene Terephthalate (PBT)--55°C ~ 125°C-UL94 V-0Black--
TSW Series
CONN HEADER VERT 100POS 2.54MM
$15.01000
2,867 - Immediate
Samtec Inc.Samtec Inc.
1
SAM1054-50-ND
TSW
Bulk
ActiveHeaderMale Pin0.100" (2.54mm)10020.100" (2.54mm)AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull0.320" (8.13mm)0.110" (2.79mm)0.530" (13.46mm)0.100" (2.54mm)SquareGold10.0µin (0.25µm)TinPhosphor BronzePolybutylene Terephthalate (PBT)--55°C ~ 125°C-UL94 V-0Black--
TSW-1xx-08-x-D-RA
CONN HEADER R/A 100P 2.54MM
$16.52000
1,141 - Immediate
Samtec Inc.Samtec Inc.
1
SAM1041-50-ND
TSW
Bulk
ActiveHeaderMale Pin0.100" (2.54mm)10020.100" (2.54mm)AllBoard to Board or CableUnshroudedThrough Hole, Right AngleSolderPush-Pull0.230" (5.84mm)0.090" (2.29mm)-0.219" (5.56mm)SquareGold10.0µin (0.25µm)TinPhosphor BronzePolybutylene Terephthalate (PBT)--55°C ~ 125°C-UL94 V-0Black--
TSW Series
CONN HEADER VERT 100POS 2.54MM
$17.74000
13,774 - Immediate
Samtec Inc.Samtec Inc.
1
SAM1028-50-ND
TSW
Bulk
ActiveHeaderMale Pin0.100" (2.54mm)10020.100" (2.54mm)AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull0.230" (5.84mm)0.100" (2.54mm)0.430" (10.92mm)0.100" (2.54mm)SquareGold10.0µin (0.25µm)GoldPhosphor BronzePolybutylene Terephthalate (PBT)--55°C ~ 125°C-UL94 V-0Black--
TSW Series
CONN HEADER VERT 100POS 2.54MM
$18.19000
955 - Immediate
Samtec Inc.Samtec Inc.
1
SAM1036-50-ND
TSW
Bulk
ActiveHeaderMale Pin0.100" (2.54mm)10020.100" (2.54mm)AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull0.230" (5.84mm)0.200" (5.08mm)0.530" (13.46mm)0.100" (2.54mm)SquareGold10.0µin (0.25µm)GoldPhosphor BronzePolybutylene Terephthalate (PBT)--55°C ~ 125°C-UL94 V-0Black--
TSW Series
CONN HEADER VERT 100POS 2.54MM
$18.19000
644 - Immediate
Samtec Inc.Samtec Inc.
1
SAM1052-50-ND
TSW
Bulk
ActiveHeaderMale Pin0.100" (2.54mm)10020.100" (2.54mm)AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull0.320" (8.13mm)0.110" (2.79mm)0.530" (13.46mm)0.100" (2.54mm)SquareGold10.0µin (0.25µm)GoldPhosphor BronzePolybutylene Terephthalate (PBT)--55°C ~ 125°C-UL94 V-0Black--
TSW-150-08-G-D-RA
CONN HEADER R/A 100P 2.54MM
$20.01000
4,750 - Immediate
Samtec Inc.Samtec Inc.
1
SAM1037-50-ND
TSW
Bulk
ActiveHeaderMale Pin0.100" (2.54mm)10020.100" (2.54mm)AllBoard to Board or CableUnshroudedThrough Hole, Right AngleSolderPush-Pull0.230" (5.84mm)0.090" (2.29mm)-0.219" (5.56mm)SquareGold10.0µin (0.25µm)GoldPhosphor BronzePolybutylene Terephthalate (PBT)--55°C ~ 125°C-UL94 V-0Black--
Showing
1 - 25
of 11,341

Rectangular Connectors - Headers, Male Pins


This type of header contains male pins within a plastic base and is meant to be mated with a rectangular cable connector or a female socket header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Some are shrouded with 1 to 4 walls or unshrouded. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.