Showing
1 - 25
of 113
Compare
Mfr Part #
Price
Stock
Supplier
Mfr
Min Qty
DK Part #
Series
Package
Part Status
Connector Type
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
C-Grid SL 70543 Series
CONN HEADER VERT 3POS 2.54MM
$1.42000
23,418 - Immediate
MolexMolex
1
WM4825-ND
SL 70543
Tube
ActiveHeaderMale Pin0.100" (2.54mm)31-AllBoard to Cable/WireShrouded - 4 WallThrough HoleSolderLatch Holder0.240" (6.10mm)0.130" (3.30mm)0.470" (11.94mm)0.465" (11.80mm)SquareTin150.0µin (3.81µm)TinPhosphor BronzePolyester, Glass Filled--40°C ~ 105°C-UL94 V-0Black-250V
0705430005
CONN HEADER VERT 6POS 2.54MM
$1.83000
45,196 - Immediate
MolexMolex
1
WM4804-ND
SL 70543
Tube
ActiveHeaderMale Pin0.100" (2.54mm)61-AllBoard to Cable/WireShrouded - 4 WallThrough HoleSolderLatch Holder0.240" (6.10mm)0.130" (3.30mm)0.470" (11.94mm)0.465" (11.80mm)SquareGold15.0µin (0.38µm)TinPhosphor BronzePolyester, Glass Filled--40°C ~ 105°C-UL94 V-0Black-250V
70543-0040
CONN HEADER VERT 6POS 2.54MM
$1.93000
36,046 - Immediate
MolexMolex
1
WM4828-ND
SL 70543
Tube
ActiveHeaderMale Pin0.100" (2.54mm)61-AllBoard to Cable/WireShrouded - 4 WallThrough HoleSolderLatch Holder0.240" (6.10mm)0.130" (3.30mm)0.470" (11.94mm)0.465" (11.80mm)SquareTin150.0µin (3.81µm)TinPhosphor BronzePolyester, Glass Filled--40°C ~ 105°C-UL94 V-0Black-250V
0705430108
CONN HEADER VERT 4POS 2.54MM
$2.08000
2,148 - Immediate
MolexMolex
1
WM4124-ND
SL 70543
Tube
ActiveHeaderMale Pin0.100" (2.54mm)41-AllBoard to Cable/WireShrouded - 4 WallThrough HoleSolderLatch Holder0.240" (6.10mm)0.130" (3.30mm)0.470" (11.94mm)0.465" (11.80mm)SquareGold30.0µin (0.76µm)TinPhosphor BronzePolyester, Glass Filled--40°C ~ 105°C-UL94 V-0Black-250V
705-43-0006
CONN HEADER VERT 7POS 2.54MM
$2.32000
10,743 - Immediate
MolexMolex
1
WM4805-ND
SL 70543
Tube
ActiveHeaderMale Pin0.100" (2.54mm)71-AllBoard to Cable/WireShrouded - 4 WallThrough HoleSolderLatch Holder0.240" (6.10mm)0.130" (3.30mm)0.470" (11.94mm)0.465" (11.80mm)SquareGold15.0µin (0.38µm)TinPhosphor BronzePolyester, Glass Filled--40°C ~ 105°C-UL94 V-0Black-250V
705-43-0007
CONN HEADER VERT 8POS 2.54MM
$2.48000
34,301 - Immediate
MolexMolex
1
WM4806-ND
SL 70543
Tube
ActiveHeaderMale Pin0.100" (2.54mm)81-AllBoard to Cable/WireShrouded - 4 WallThrough HoleSolderLatch Holder0.240" (6.10mm)0.130" (3.30mm)0.470" (11.94mm)0.465" (11.80mm)SquareGold15.0µin (0.38µm)TinPhosphor BronzePolyester, Glass Filled--40°C ~ 105°C-UL94 V-0Black-250V
70543-0109
CONN HEADER VERT 5POS 2.54MM
$3.71000
1,573 - Immediate
MolexMolex
1
WM4125-ND
SL 70543
Tube
ActiveHeaderMale Pin0.100" (2.54mm)51-AllBoard to Cable/WireShrouded - 4 WallThrough HoleSolderLatch Holder0.240" (6.10mm)0.130" (3.30mm)0.470" (11.94mm)0.465" (11.80mm)SquareGold30.0µin (0.76µm)TinPhosphor BronzePolyester, Glass Filled--40°C ~ 105°C-UL94 V-0Black-250V
70543-0039
CONN HEADER VERT 5POS 2.54MM
$1.85000
4,124 - Immediate
MolexMolex
1
WM4827-ND
SL 70543
Tube
ActiveHeaderMale Pin0.100" (2.54mm)51-AllBoard to Cable/WireShrouded - 4 WallThrough HoleSolderLatch Holder0.240" (6.10mm)0.130" (3.30mm)0.470" (11.94mm)0.465" (11.80mm)SquareTin150.0µin (3.81µm)TinPhosphor BronzePolyester, Glass Filled--40°C ~ 105°C-UL94 V-0Black-250V
0705430200
CONN HEADER VERT 2POS 2.54MM
$2.00000
1,375 - Immediate
MolexMolex
1
WM23527-ND
SL 70543
Tube
ActiveHeaderMale Pin0.100" (2.54mm)21-AllBoard to Cable/WireShrouded - 4 WallThrough HoleSolderLatch Holder0.240" (6.10mm)0.150" (3.81mm)0.490" (12.45mm)0.465" (11.80mm)SquareGold15.0µin (0.38µm)TinPhosphor BronzePolyester, Glass Filled--40°C ~ 105°C-UL94 V-0Black-250V
70543-0043
CONN HEADER VERT 9POS 2.54MM
$2.04000
1,568 - Immediate
MolexMolex
1
WM4831-ND
SL 70543
Tube
ActiveHeaderMale Pin0.100" (2.54mm)91-AllBoard to Cable/WireShrouded - 4 WallThrough HoleSolderLatch Holder0.240" (6.10mm)0.130" (3.30mm)0.470" (11.94mm)0.465" (11.80mm)SquareTin150.0µin (3.81µm)TinPhosphor BronzePolyester, Glass Filled--40°C ~ 105°C-UL94 V-0Black-250V
70543-0042
CONN HEADER VERT 8POS 2.54MM
$2.29000
10,453 - Immediate
MolexMolex
1
WM4830-ND
SL 70543
Tube
ActiveHeaderMale Pin0.100" (2.54mm)81-AllBoard to Cable/WireShrouded - 4 WallThrough HoleSolderLatch Holder0.240" (6.10mm)0.130" (3.30mm)0.470" (11.94mm)0.465" (11.80mm)SquareTin150.0µin (3.81µm)TinPhosphor BronzePolyester, Glass Filled--40°C ~ 105°C-UL94 V-0Black-250V
70543-0111
CONN HEADER VERT 7POS 2.54MM
$3.24000
4,911 - Immediate
1,248 - Factory
MolexMolex
1
WM4127-ND
SL 70543
Tube
ActiveHeaderMale Pin0.100" (2.54mm)71-AllBoard to Cable/WireShrouded - 4 WallThrough HoleSolderLatch Holder0.240" (6.10mm)0.130" (3.30mm)0.470" (11.94mm)0.465" (11.80mm)SquareGold30.0µin (0.76µm)TinPhosphor BronzePolyester, Glass Filled--40°C ~ 105°C-UL94 V-0Black-250V
705-43-0008
CONN HEADER VERT 9POS 2.54MM
$3.31000
4,093 - Immediate
MolexMolex
1
WM4807-ND
SL 70543
Tube
ActiveHeaderMale Pin0.100" (2.54mm)91-AllBoard to Cable/WireShrouded - 4 WallThrough HoleSolderLatch Holder0.240" (6.10mm)0.130" (3.30mm)0.470" (11.94mm)0.465" (11.80mm)SquareGold15.0µin (0.38µm)TinPhosphor BronzePolyester, Glass Filled--40°C ~ 105°C-UL94 V-0Black-250V
70543-0113
CONN HEADER VERT 9POS 2.54MM
$3.88000
2,712 - Immediate
MolexMolex
1
23-0705430113-ND
SL 70543
Tube
ActiveHeaderMale Pin0.100" (2.54mm)91-AllBoard to Cable/WireShrouded - 4 WallThrough HoleSolderLatch Holder0.240" (6.10mm)0.130" (3.30mm)0.470" (11.94mm)0.465" (11.80mm)SquareGold30.0µin (0.76µm)TinPhosphor BronzePolyester, Glass Filled--40°C ~ 105°C-UL94 V-0Black-250V
70543-0046
CONN HEADER VERT 12POS 2.54MM
$4.14000
368 - Immediate
MolexMolex
1
WM4834-ND
SL 70543
Tube
ActiveHeaderMale Pin0.100" (2.54mm)121-AllBoard to Cable/WireShrouded - 4 WallThrough HoleSolderLatch Holder0.240" (6.10mm)0.130" (3.30mm)0.470" (11.94mm)0.465" (11.80mm)SquareTin150.0µin (3.81µm)TinPhosphor BronzePolyester, Glass Filled--40°C ~ 105°C-UL94 V-0Black-250V
70543-0011
CONN HEADER VERT 12POS 2.54MM
$5.49000
2,135 - Immediate
MolexMolex
1
WM4810-ND
SL 70543
Tube
ActiveHeaderMale Pin0.100" (2.54mm)121-AllBoard to Cable/WireShrouded - 4 WallThrough HoleSolderLatch Holder0.240" (6.10mm)0.130" (3.30mm)0.470" (11.94mm)0.465" (11.80mm)SquareGold15.0µin (0.38µm)TinPhosphor BronzePolyester, Glass Filled--40°C ~ 105°C-UL94 V-0Black-250V
70543-0116
CONN HEADER VERT 12POS 2.54MM
$8.94000
111 - Immediate
MolexMolex
1
WM4132-ND
SL 70543
Tube
ActiveHeaderMale Pin0.100" (2.54mm)121-AllBoard to Cable/WireShrouded - 4 WallThrough HoleSolderLatch Holder0.240" (6.10mm)0.130" (3.30mm)0.470" (11.94mm)0.465" (11.80mm)SquareGold30.0µin (0.76µm)TinPhosphor BronzePolyester, Glass Filled--40°C ~ 105°C-UL94 V-0Black-250V
0705430120
CONN HEADER VERT 16POS 2.54MM
$10.58000
701 - Immediate
MolexMolex
1
WM23526-ND
SL 70543
Tube
ActiveHeaderMale Pin0.100" (2.54mm)161-AllBoard to Cable/WireShrouded - 4 WallThrough HoleSolderLatch Holder0.240" (6.10mm)0.130" (3.30mm)0.470" (11.94mm)0.465" (11.80mm)SquareGold30.0µin (0.76µm)TinPhosphor BronzePolyester, Glass Filled--40°C ~ 105°C-UL94 V-0Black-250V
70543-0015
CONN HEADER VERT 16POS 2.54MM
$10.91000
2,497 - Immediate
MolexMolex
1
WM4814-ND
SL 70543
Tube
ActiveHeaderMale Pin0.100" (2.54mm)161-AllBoard to Cable/WireShrouded - 4 WallThrough HoleSolderLatch Holder0.240" (6.10mm)0.130" (3.30mm)0.470" (11.94mm)0.465" (11.80mm)SquareGold15.0µin (0.38µm)TinPhosphor BronzePolyester, Glass Filled--40°C ~ 105°C-UL94 V-0Black-250V
70543-0049
CONN HEADER VERT 15POS 2.54MM
$6.44000
296 - Immediate
MolexMolex
1
23-0705430049-ND
SL 70543
Tube
ActiveHeaderMale Pin0.100" (2.54mm)151-AllBoard to Cable/WireShrouded - 4 WallThrough HoleSolderLatch Holder0.240" (6.10mm)0.130" (3.30mm)0.470" (11.94mm)0.465" (11.80mm)SquareTin150.0µin (3.81µm)TinPhosphor BronzePolyester, Glass Filled--40°C ~ 105°C-UL94 V-0Black-250V
70543-0014
CONN HEADER VERT 15POS 2.54MM
$6.69000
322 - Immediate
MolexMolex
1
WM4813-ND
SL 70543
Tube
ActiveHeaderMale Pin0.100" (2.54mm)151-AllBoard to Cable/WireShrouded - 4 WallThrough HoleSolderLatch Holder0.240" (6.10mm)0.130" (3.30mm)0.470" (11.94mm)0.465" (11.80mm)SquareGold15.0µin (0.38µm)TinPhosphor BronzePolyester, Glass Filled--40°C ~ 105°C-UL94 V-0Black-250V
70543-0016
CONN HEADER VERT 17POS 2.54MM
$8.95000
482 - Immediate
MolexMolex
1
WM4815-ND
SL 70543
Tube
ActiveHeaderMale Pin0.100" (2.54mm)171-AllBoard to Cable/WireShrouded - 4 WallThrough HoleSolderLatch Holder0.240" (6.10mm)0.130" (3.30mm)0.470" (11.94mm)0.465" (11.80mm)SquareGold15.0µin (0.38µm)TinPhosphor BronzePolyester, Glass Filled--40°C ~ 105°C-UL94 V-0Black-250V
C-Grid SL 70543 Series
CONN HEADER VERT 2POS 2.54MM
$1.81000
271 - Immediate
MolexMolex
1
WM4122-ND
SL 70543
Tube
ActiveHeaderMale Pin0.100" (2.54mm)21-AllBoard to Cable/WireShrouded - 4 WallThrough HoleSolderLatch Holder0.240" (6.10mm)0.130" (3.30mm)0.470" (11.94mm)0.465" (11.80mm)SquareGold30.0µin (0.76µm)TinPhosphor BronzePolyester, Glass Filled--40°C ~ 105°C-UL94 V-0Black-250V
70543-0021
CONN HEADER VERT 22POS 2.54MM
$12.91000
40 - Immediate
MolexMolex
1
WM4820-ND
SL 70543
Tube
ActiveHeaderMale Pin0.100" (2.54mm)221-AllBoard to Cable/WireShrouded - 4 WallThrough HoleSolderLatch Holder0.240" (6.10mm)0.130" (3.30mm)0.470" (11.94mm)0.465" (11.80mm)SquareGold15.0µin (0.38µm)TinPhosphor BronzePolyester, Glass Filled--40°C ~ 105°C-UL94 V-0Black-250V
70543-0115
CONN HEADER VERT 11POS 2.54MM
$8.80000
128 - Immediate
MolexMolex
1
23-0705430115-ND
SL 70543
Tube
ActiveHeaderMale Pin0.100" (2.54mm)111-AllBoard to Cable/WireShrouded - 4 WallThrough HoleSolderLatch Holder0.240" (6.10mm)0.130" (3.30mm)0.470" (11.94mm)0.465" (11.80mm)SquareGold30.0µin (0.76µm)TinPhosphor BronzePolyester, Glass Filled--40°C ~ 105°C-UL94 V-0Black-250V
Showing
1 - 25
of 113

Rectangular Connectors - Headers, Male Pins


This type of header contains male pins within a plastic base and is meant to be mated with a rectangular cable connector or a female socket header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Some are shrouded with 1 to 4 walls or unshrouded. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.