Showing
1 - 25
of 79
Compare
Mfr Part #
Price
Stock
Supplier
Mfr
Min Qty
DK Part #
Series
Package
Part Status
Connector Type
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
70553-0037
CONN HEADER R/A 3POS 2.54MM
$1.93000
18,205 - Immediate
MolexMolex
1
WM4925-ND
SL 70553
Tube
ActiveHeaderMale Pin0.100" (2.54mm)31-AllBoard to Cable/WireShrouded - 4 WallThrough Hole, Right AngleSolderLatch Holder0.240" (6.10mm)0.130" (3.30mm)-0.215" (5.45mm)SquareTin150.0µin (3.81µm)TinPhosphor BronzePolyester, Glass Filled--40°C ~ 105°C-UL94 V-0Black-250V
705-53-0006
CONN HEADER R/A 7POS 2.54MM
$5.21000
10,728 - Immediate
MolexMolex
1
WM4905-ND
SL 70553
Tube
ActiveHeaderMale Pin0.100" (2.54mm)71-AllBoard to Cable/WireShrouded - 4 WallThrough Hole, Right AngleSolderLatch Holder0.240" (6.10mm)0.130" (3.30mm)-0.215" (5.45mm)SquareGold15.0µin (0.38µm)TinPhosphor BronzePolyester, Glass Filled--40°C ~ 105°C-UL94 V-0Black-250V
70553-0011
CONN HEADER R/A 12POS 2.54MM
$10.95000
1,450 - Immediate
MolexMolex
1
WM4910-ND
SL 70553
Tube
ActiveHeaderMale Pin0.100" (2.54mm)121-AllBoard to Cable/WireShrouded - 4 WallThrough Hole, Right AngleSolderLatch Holder0.240" (6.10mm)0.130" (3.30mm)-0.215" (5.45mm)SquareGold15.0µin (0.38µm)TinPhosphor BronzePolyester, Glass Filled--40°C ~ 105°C-UL94 V-0Black-250V
70553-0039
CONN HEADER R/A 5POS 2.54MM
$2.17000
7,056 - Immediate
MolexMolex
1
WM4927-ND
SL 70553
Tube
ActiveHeaderMale Pin0.100" (2.54mm)51-AllBoard to Cable/WireShrouded - 4 WallThrough Hole, Right AngleSolderLatch Holder0.240" (6.10mm)0.130" (3.30mm)-0.215" (5.45mm)SquareTin150.0µin (3.81µm)TinPhosphor BronzePolyester, Glass Filled--40°C ~ 105°C-UL94 V-0Black-250V
70553-0106
CONN HEADER R/A 2POS 2.54MM
$2.26000
1,247 - Immediate
MolexMolex
1
WM4153-ND
SL 70553
Tube
ActiveHeaderMale Pin0.100" (2.54mm)21-AllBoard to Cable/WireShrouded - 4 WallThrough Hole, Right AngleSolderLatch Holder0.240" (6.10mm)0.130" (3.30mm)-0.215" (5.45mm)SquareGold30.0µin (0.76µm)TinPhosphor BronzePolyester, Glass Filled--40°C ~ 105°C-UL94 V-0Black-250V
70553-0019
CONN HEADER R/A 20POS 2.54MM
$9.06000
730 - Immediate
MolexMolex
1
WM4918-ND
SL 70553
Tube
ActiveHeaderMale Pin0.100" (2.54mm)201-AllBoard to Cable/WireShrouded - 4 WallThrough Hole, Right AngleSolderLatch Holder0.240" (6.10mm)0.130" (3.30mm)-0.215" (5.45mm)SquareGold15.0µin (0.38µm)TinPhosphor BronzePolyester, Glass Filled--40°C ~ 105°C-UL94 V-0Black-250V
70553-0015
CONN HEADER R/A 16POS 2.54MM
$14.62000
700 - Immediate
MolexMolex
1
WM4914-ND
SL 70553
Tube
ActiveHeaderMale Pin0.100" (2.54mm)161-AllBoard to Cable/WireShrouded - 4 WallThrough Hole, Right AngleSolderLatch Holder0.240" (6.10mm)0.130" (3.30mm)-0.215" (5.45mm)SquareGold15.0µin (0.38µm)TinPhosphor BronzePolyester, Glass Filled--40°C ~ 105°C-UL94 V-0Black-250V
0705530049
CONN HEADER R/A 15POS 2.54MM
$6.76000
1,029 - Immediate
MolexMolex
1
WM22044-ND
SL 70553
Tube
ActiveHeaderMale Pin0.100" (2.54mm)151-AllBoard to Cable/WireShrouded - 4 WallThrough Hole, Right AngleSolderLatch Holder0.240" (6.10mm)0.130" (3.30mm)-0.215" (5.45mm)SquareTin150.0µin (3.81µm)TinPhosphor BronzePolyester, Glass Filled--40°C ~ 105°C-UL94 V-0Black-250V
70553-0012
CONN HEADER R/A 13POS 2.54MM
$8.84000
137 - Immediate
MolexMolex
1
WM4911-ND
SL 70553
Tube
ActiveHeaderMale Pin0.100" (2.54mm)131-AllBoard to Cable/WireShrouded - 4 WallThrough Hole, Right AngleSolderLatch Holder0.240" (6.10mm)0.130" (3.30mm)-0.215" (5.45mm)SquareGold15.0µin (0.38µm)TinPhosphor BronzePolyester, Glass Filled--40°C ~ 105°C-UL94 V-0Black-250V
70553-0017
CONN HEADER R/A 18POS 2.54MM
$12.53000
126 - Immediate
MolexMolex
1
23-0705530017-ND
SL 70553
Tube
ActiveHeaderMale Pin0.100" (2.54mm)181-AllBoard to Cable/WireShrouded - 4 WallThrough Hole, Right AngleSolderLatch Holder0.240" (6.10mm)0.130" (3.30mm)-0.215" (5.45mm)SquareGold15.0µin (0.38µm)TinPhosphor BronzePolyester, Glass Filled--40°C ~ 105°C-UL94 V-0Black-250V
70553-0050
CONN HEADER R/A 16POS 2.54MM
$7.75000
553 - Immediate
MolexMolex
1
23-0705530050-ND
SL 70553
Tube
ActiveHeaderMale Pin0.100" (2.54mm)161-AllBoard to Cable/WireShrouded - 4 WallThrough Hole, Right AngleSolderLatch Holder0.240" (6.10mm)0.130" (3.30mm)-0.215" (5.45mm)SquareTin150.0µin (3.81µm)TinPhosphor BronzePolyester, Glass Filled--40°C ~ 105°C-UL94 V-0Black-250V
0705530054
CONN HEADER R/A 20POS 2.54MM
$8.71000
369 - Immediate
MolexMolex
1
WM22045-ND
SL 70553
Tube
ActiveHeaderMale Pin0.100" (2.54mm)201-AllBoard to Cable/WireShrouded - 4 WallThrough Hole, Right AngleSolderLatch Holder0.240" (6.10mm)0.130" (3.30mm)-0.215" (5.45mm)SquareTin150.0µin (3.81µm)TinPhosphor BronzePolyester, Glass Filled--40°C ~ 105°C-UL94 V-0Black-250V
70553-0058
CONN HEADER R/A 24POS 2.54MM
$8.98000
823 - Immediate
MolexMolex
1
23-0705530058-ND
SL 70553
Tube
ActiveHeaderMale Pin0.100" (2.54mm)241-AllBoard to Cable/WireShrouded - 4 WallThrough Hole, Right AngleSolderLatch Holder0.240" (6.10mm)0.130" (3.30mm)-0.215" (5.45mm)SquareTin150.0µin (3.81µm)TinPhosphor BronzePolyester, Glass Filled--40°C ~ 105°C-UL94 V-0Black-250V
70553-0016
CONN HEADER R/A 17POS 2.54MM
$11.48000
353 - Immediate
MolexMolex
1
23-0705530016-ND
SL 70553
Tube
ActiveHeaderMale Pin0.100" (2.54mm)171-AllBoard to Cable/WireShrouded - 4 WallThrough Hole, Right AngleSolderLatch Holder0.240" (6.10mm)0.130" (3.30mm)-0.215" (5.45mm)SquareGold15.0µin (0.38µm)TinPhosphor BronzePolyester, Glass Filled--40°C ~ 105°C-UL94 V-0Black-250V
70553-0023
CONN HEADER R/A 24POS 2.54MM
$13.52000
127 - Immediate
MolexMolex
1
23-0705530023-ND
SL 70553
Tube
ActiveHeaderMale Pin0.100" (2.54mm)241-AllBoard to Cable/WireShrouded - 4 WallThrough Hole, Right AngleSolderLatch Holder0.240" (6.10mm)0.130" (3.30mm)-0.215" (5.45mm)SquareGold15.0µin (0.38µm)TinPhosphor BronzePolyester, Glass Filled--40°C ~ 105°C-UL94 V-0Black-250V
70553-0024
CONN HEADER R/A 25POS 2.54MM
$17.02000
304 - Immediate
MolexMolex
1
23-0705530024-ND
SL 70553
Tube
ActiveHeaderMale Pin0.100" (2.54mm)251-AllBoard to Cable/WireShrouded - 4 WallThrough Hole, Right AngleSolderLatch Holder0.240" (6.10mm)0.130" (3.30mm)-0.215" (5.45mm)SquareGold15.0µin (0.38µm)TinPhosphor BronzePolyester, Glass Filled--40°C ~ 105°C-UL94 V-0Black-250V
70553-0040
CONN HEADER R/A 6POS 2.54MM
$2.52000
123 - Immediate
MolexMolex
1
WM4928-ND
SL 70553
Tube
ActiveHeaderMale Pin0.100" (2.54mm)61-AllBoard to Cable/WireShrouded - 4 WallThrough Hole, Right AngleSolderLatch Holder0.240" (6.10mm)0.130" (3.30mm)-0.215" (5.45mm)SquareTin150.0µin (3.81µm)TinPhosphor BronzePolyester, Glass Filled--40°C ~ 105°C-UL94 V-0Black-250V
70553-0113
CONN HEADER R/A 9POS 2.54MM
$4.64000
238 - Immediate
MolexMolex
1
23-0705530113-ND
SL 70553
Tube
ActiveHeaderMale Pin0.100" (2.54mm)91-AllBoard to Cable/WireShrouded - 4 WallThrough Hole, Right AngleSolderLatch Holder0.240" (6.10mm)0.130" (3.30mm)-0.215" (5.45mm)SquareGold30.0µin (0.76µm)TinPhosphor BronzePolyester, Glass Filled--40°C ~ 105°C-UL94 V-0Black-250V
70553-0043
CONN HEADER R/A 9POS 2.54MM
$3.92000
30 - Immediate
MolexMolex
1
23-0705530043-ND
SL 70553
Tube
ActiveHeaderMale Pin0.100" (2.54mm)91-AllBoard to Cable/WireShrouded - 4 WallThrough Hole, Right AngleSolderLatch Holder0.240" (6.10mm)0.130" (3.30mm)-0.215" (5.45mm)SquareTin150.0µin (3.81µm)TinPhosphor BronzePolyester, Glass Filled--40°C ~ 105°C-UL94 V-0Black-250V
70553-0014
CONN HEADER R/A 15POS 2.54MM
$9.30000
680 - Immediate
MolexMolex
1
WM4913-ND
SL 70553
Tube
ActiveHeaderMale Pin0.100" (2.54mm)151-AllBoard to Cable/WireShrouded - 4 WallThrough Hole, Right AngleSolderLatch Holder0.240" (6.10mm)0.130" (3.30mm)-0.215" (5.45mm)SquareGold15.0µin (0.38µm)TinPhosphor BronzePolyester, Glass Filled--40°C ~ 105°C-UL94 V-0Black-250V
70553-0021
CONN HEADER R/A 22POS 2.54MM
$11.93000
32 - Immediate
MolexMolex
1
WM4920-ND
SL 70553
Tube
ActiveHeaderMale Pin0.100" (2.54mm)221-AllBoard to Cable/WireShrouded - 4 WallThrough Hole, Right AngleSolderLatch Holder0.240" (6.10mm)0.130" (3.30mm)-0.215" (5.45mm)SquareGold15.0µin (0.38µm)TinPhosphor BronzePolyester, Glass Filled--40°C ~ 105°C-UL94 V-0Black-250V
C-Grid SL 70553 Series
CONN HEADER R/A 2POS 2.54MM
$1.13000
0 - Immediate
MolexMolex
1
WM4900-ND
SL 70553
Tube
ActiveHeaderMale Pin0.100" (2.54mm)21-AllBoard to Cable/WireShrouded - 4 WallThrough Hole, Right AngleSolderLatch Holder0.240" (6.10mm)0.130" (3.30mm)-0.215" (5.45mm)SquareGold15.0µin (0.38µm)TinPhosphor BronzePolyester, Glass Filled--40°C ~ 105°C-UL94 V-0Black-250V
70553-0038
CONN HEADER R/A 4POS 2.54MM
$1.60000
0 - Immediate
MolexMolex
1
WM4926-ND
SL 70553
Tube
ActiveHeaderMale Pin0.100" (2.54mm)41-AllBoard to Cable/WireShrouded - 4 WallThrough Hole, Right AngleSolderLatch Holder0.240" (6.10mm)0.130" (3.30mm)-0.215" (5.45mm)SquareTin150.0µin (3.81µm)TinPhosphor BronzePolyester, Glass Filled--40°C ~ 105°C-UL94 V-0Black-250V
C-Grid SL 70553 Series
CONN HEADER R/A 3POS 2.54MM
$1.63000
0 - Immediate
MolexMolex
1
WM4901-ND
SL 70553
Tube
ActiveHeaderMale Pin0.100" (2.54mm)31-AllBoard to Cable/WireShrouded - 4 WallThrough Hole, Right AngleSolderLatch Holder0.240" (6.10mm)0.130" (3.30mm)-0.215" (5.45mm)SquareGold15.0µin (0.38µm)TinPhosphor BronzePolyester, Glass Filled--40°C ~ 105°C-UL94 V-0Black-250V
C-Grid SL 70553 Series
CONN HEADER R/A 4POS 2.54MM
$1.68000
0 - Immediate
MolexMolex
1
WM4902-ND
SL 70553
Tube
ActiveHeaderMale Pin0.100" (2.54mm)41-AllBoard to Cable/WireShrouded - 4 WallThrough Hole, Right AngleSolderLatch Holder0.240" (6.10mm)0.130" (3.30mm)-0.215" (5.45mm)SquareGold15.0µin (0.38µm)TinPhosphor BronzePolyester, Glass Filled--40°C ~ 105°C-UL94 V-0Black-250V
Showing
1 - 25
of 79

Rectangular Connectors - Headers, Male Pins


This type of header contains male pins within a plastic base and is meant to be mated with a rectangular cable connector or a female socket header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Some are shrouded with 1 to 4 walls or unshrouded. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.