Showing
1 - 25
of 1,652
Compare
Mfr Part #
Price
Stock
Supplier
Mfr
Min Qty
DK Part #
Series
Package
Part Status
Connector Type
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
TFC-120-02-L-D-A-K-TR
CONN HEADER SMD 40POS 1.27MM
$10.07000
1,040 - Immediate
Samtec Inc.Samtec Inc.
1
SAM14667TR-ND
SAM14667CT-ND
SAM14667DKR-ND
Tiger Eye™ TFC
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveHeaderMale Pin0.050" (1.27mm)4020.050" (1.27mm)AllBoard to Board or CableShrouded - 4 WallSurface MountSolderPush-Pull0.131" (3.33mm)--0.226" (5.74mm)SquareGold10.0µin (0.25µm)TinPhosphor BronzeLiquid Crystal Polymer (LCP)Board Guide, Pick and Place-55°C ~ 125°C-UL94 V-0Black3.1A per Contact275VAC
TFC-120-02-F-D-A
CONN HEADER SMD 40POS 1.27MM
$10.32000
142 - Immediate
Samtec Inc.Samtec Inc.
1
SAM12945-ND
Tiger Eye™ TFC
Tube
ActiveHeaderMale Pin0.050" (1.27mm)4020.050" (1.27mm)AllBoard to Board or CableShrouded - 4 WallSurface MountSolderPush-Pull0.131" (3.33mm)--0.226" (5.74mm)SquareGold3.00µin (0.076µm)TinPhosphor BronzeLiquid Crystal Polymer (LCP)Board Guide-55°C ~ 125°C-UL94 V-0Black3.1A per Contact275VAC
TFC-110-02-F-D-A
CONN HEADER SMD 20POS 1.27MM
$6.78000
1,939 - Immediate
Samtec Inc.Samtec Inc.
1
SAM12033-ND
Tiger Eye™ TFC
Tube
ActiveHeaderMale Pin0.050" (1.27mm)2020.050" (1.27mm)AllBoard to Board or CableShrouded - 4 WallSurface MountSolderPush-Pull0.131" (3.33mm)--0.226" (5.74mm)SquareGold3.00µin (0.076µm)TinPhosphor BronzeLiquid Crystal Polymer (LCP)Board Guide-55°C ~ 125°C-UL94 V-0Black3.1A per Contact275VAC
TFC-110-02-F-D
CONN HEADER SMD 20POS 1.27MM
$6.78000
103 - Immediate
Samtec Inc.Samtec Inc.
1
SAM12034-ND
Tiger Eye™ TFC
Tube
ActiveHeaderMale Pin0.050" (1.27mm)2020.050" (1.27mm)AllBoard to Board or CableShrouded - 4 WallSurface MountSolderPush-Pull0.131" (3.33mm)--0.226" (5.74mm)SquareGold3.00µin (0.076µm)TinPhosphor BronzeLiquid Crystal Polymer (LCP)--55°C ~ 125°C-UL94 V-0Black3.1A per Contact275VAC
TFC-115-02-F-D-A
CONN HEADER SMD 30POS 1.27MM
$8.43000
101 - Immediate
Samtec Inc.Samtec Inc.
1
SAM10081-ND
Tiger Eye™ TFC
Tube
ActiveHeaderMale Pin0.050" (1.27mm)3020.050" (1.27mm)AllBoard to Board or CableShrouded - 4 WallSurface MountSolderPush-Pull0.131" (3.33mm)--0.226" (5.74mm)SquareGold3.00µin (0.076µm)TinPhosphor BronzeLiquid Crystal Polymer (LCP)Board Guide-55°C ~ 125°C-UL94 V-0Black3.1A per Contact275VAC
TFC-140-32-F-D-A
CONN HEADER SMD 80POS 1.27MM
$19.01000
662 - Immediate
Samtec Inc.Samtec Inc.
1
SAM12946-ND
Tiger Eye™ TFC
Tube
ActiveHeaderMale Pin0.050" (1.27mm)8020.050" (1.27mm)AllBoard to Board or CableShrouded - 4 WallSurface MountSolderPush-Pull0.139" (3.53mm)--0.441" (11.20mm)SquareGold3.00µin (0.076µm)TinPhosphor BronzeLiquid Crystal Polymer (LCP)Board Guide-55°C ~ 125°C-UL94 V-0Black3.1A per Contact275VAC
TFC-105-01-L-D
.050 X .050 TERMINAL STRIP
$3.93000
199 - Immediate
Samtec Inc.Samtec Inc.
1
TFC-105-01-L-D-ND
Tiger Eye™ TFC
Tube
ActiveHeaderMale Pin0.050" (1.27mm)1020.050" (1.27mm)AllBoard to Board or CableShrouded - 4 WallThrough HoleSolderPush-Pull0.131" (3.33mm)0.078" (1.98mm)-0.220" (5.60mm)SquareGold10.0µin (0.25µm)TinPhosphor BronzeLiquid Crystal Polymer (LCP)--55°C ~ 125°C-UL94 V-0Black3.1A per Contact275VAC
TFC-105-02-L-D
.050 X .050 TERMINAL STRIP
$4.32000
138 - Immediate
Samtec Inc.Samtec Inc.
1
TFC-105-02-L-D-ND
Tiger Eye™ TFC
Tube
ActiveHeaderMale Pin0.050" (1.27mm)1020.050" (1.27mm)AllBoard to Board or CableShrouded - 4 WallSurface MountSolderPush-Pull0.131" (3.33mm)--0.226" (5.74mm)SquareGold10.0µin (0.25µm)TinPhosphor BronzeLiquid Crystal Polymer (LCP)--55°C ~ 125°C-UL94 V-0Black3.1A per Contact275VAC
TFC-105-02-L-D-K
.050 X .050 TERMINAL STRIP
$4.70000
250 - Immediate
Samtec Inc.Samtec Inc.
1
TFC-105-02-L-D-K-ND
Tiger Eye™ TFC
Tube
ActiveHeaderMale Pin0.050" (1.27mm)1020.050" (1.27mm)AllBoard to Board or CableShrouded - 4 WallSurface MountSolderPush-Pull0.131" (3.33mm)--0.226" (5.74mm)SquareGold10.0µin (0.25µm)TinPhosphor BronzeLiquid Crystal Polymer (LCP)Pick and Place-55°C ~ 125°C-UL94 V-0Black3.1A per Contact275VAC
CONN HEADER SMD 20POS 1.27MM
CONN HEADER SMD 20POS 1.27MM
$7.14000
450 - Immediate
Samtec Inc.Samtec Inc.
1
612-TFC-110-02-F-D-A-K-TR-ND
612-TFC-110-02-F-D-A-K-TRCT-ND
612-TFC-110-02-F-D-A-K-TRDKR-ND
Tiger Eye™ TFC
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveHeaderMale Pin0.050" (1.27mm)2020.050" (1.27mm)AllBoard to Board or CableShrouded - 4 WallSurface MountSolderPush-Pull0.131" (3.33mm)--0.226" (5.74mm)SquareGold3.00µin (0.076µm)TinPhosphor BronzeLiquid Crystal Polymer (LCP)Board Guide, Pick and Place-55°C ~ 125°C-UL94 V-0Black3.1A per Contact275VAC
TFC-110-01-F-D-A
.050 X .050 TERMINAL STRIP
$6.17000
247 - Immediate
Samtec Inc.Samtec Inc.
1
TFC-110-01-F-D-A-ND
Tiger Eye™ TFC
Tube
ActiveHeaderMale Pin0.050" (1.27mm)2020.050" (1.27mm)AllBoard to Board or CableShrouded - 4 WallThrough HoleSolderPush-Pull0.131" (3.33mm)0.078" (1.98mm)-0.220" (5.60mm)SquareGold3.00µin (0.076µm)TinPhosphor BronzeLiquid Crystal Polymer (LCP)Board Guide-55°C ~ 125°C-UL94 V-0Black3.1A per Contact275VAC
TFC-110-12-F-D
.050 X .050 TERMINAL STRIP
$7.14000
250 - Immediate
Samtec Inc.Samtec Inc.
1
TFC-110-12-F-D-ND
Tiger Eye™ TFC
Tube
ActiveHeaderMale Pin0.050" (1.27mm)2020.050" (1.27mm)AllBoard to Board or CableShrouded - 4 WallSurface MountSolderPush-Pull0.139" (3.53mm)--0.296" (7.52mm)SquareGold3.00µin (0.076µm)TinPhosphor BronzeLiquid Crystal Polymer (LCP)--55°C ~ 125°C-UL94 V-0Black3.1A per Contact275VAC
.050 X .050 TERMINAL STRIP
.050 X .050 TERMINAL STRIP
$7.14000
150 - Immediate
Samtec Inc.Samtec Inc.
1
TFC-110-12-F-D-A-ND
Tiger Eye™ TFC
Tube
ActiveHeaderMale Pin0.050" (1.27mm)2020.050" (1.27mm)AllBoard to Board or CableShrouded - 4 WallSurface MountSolderPush-Pull0.139" (3.53mm)--0.296" (7.52mm)SquareGold3.00µin (0.076µm)TinPhosphor BronzeLiquid Crystal Polymer (LCP)Board Guide-55°C ~ 125°C-UL94 V-0Black3.1A per Contact275VAC
TFC-115-31-F-D-A
.050 X .050 TERMINAL STRIP
$8.85000
200 - Immediate
Samtec Inc.Samtec Inc.
1
TFC-115-31-F-D-A-ND
Tiger Eye™ TFC
Tube
ActiveHeaderMale Pin0.050" (1.27mm)3020.050" (1.27mm)AllBoard to Board or CableShrouded - 4 WallThrough HoleSolderPush-Pull0.139" (3.53mm)0.080" (2.03mm)-0.435" (11.05mm)SquareGold3.00µin (0.076µm)TinPhosphor BronzeLiquid Crystal Polymer (LCP)Board Guide-55°C ~ 125°C-UL94 V-0Black3.1A per Contact275VAC
TFC-115-22-F-D-A
.050 X .050 TERMINAL STRIP
$8.90000
200 - Immediate
Samtec Inc.Samtec Inc.
1
TFC-115-22-F-D-A-ND
Tiger Eye™ TFC
Tube
ActiveHeaderMale Pin0.050" (1.27mm)3020.050" (1.27mm)AllBoard to Board or CableShrouded - 4 WallSurface MountSolderPush-Pull0.139" (3.53mm)--0.366" (9.30mm)SquareGold3.00µin (0.076µm)TinPhosphor BronzeLiquid Crystal Polymer (LCP)Board Guide-55°C ~ 125°C-UL94 V-0Black3.1A per Contact275VAC
TFC-120-02-F-D
.050 X .050 TERMINAL STRIP
$10.32000
200 - Immediate
Samtec Inc.Samtec Inc.
1
TFC-120-02-F-D-ND
Tiger Eye™ TFC
Tube
ActiveHeaderMale Pin0.050" (1.27mm)4020.050" (1.27mm)AllBoard to Board or CableShrouded - 4 WallSurface MountSolderPush-Pull0.131" (3.33mm)--0.226" (5.74mm)SquareGold3.00µin (0.076µm)TinPhosphor BronzeLiquid Crystal Polymer (LCP)--55°C ~ 125°C-UL94 V-0Black3.1A per Contact275VAC
TFC-115-12-L-D-A
CONN HEADER SMD 30POS 1.27MM
$10.52000
191 - Immediate
Samtec Inc.Samtec Inc.
1
TFC-115-12-L-D-A-ND
Tiger Eye™ TFC
Tube
ActiveHeaderMale Pin0.050" (1.27mm)3020.050" (1.27mm)AllBoard to Board or CableShrouded - 4 WallSurface MountSolderPush-Pull0.139" (3.53mm)--0.296" (7.52mm)SquareGold10.0µin (0.25µm)TinPhosphor BronzeLiquid Crystal Polymer (LCP)Board Guide-55°C ~ 125°C-UL94 V-0Black3.1A per Contact275VAC
TFC-125-02-L-D-A-K-TR
CONN HEADER SMD 50POS 1.27MM
$11.65000
143 - Immediate
Samtec Inc.Samtec Inc.
1
SAM14669TR-ND
SAM14669CT-ND
SAM14669DKR-ND
Tiger Eye™ TFC
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveHeaderMale Pin0.050" (1.27mm)5020.050" (1.27mm)AllBoard to Board or CableShrouded - 4 WallSurface MountSolderPush-Pull0.131" (3.33mm)--0.226" (5.74mm)SquareGold10.0µin (0.25µm)TinPhosphor BronzeLiquid Crystal Polymer (LCP)Board Guide, Pick and Place-55°C ~ 125°C-UL94 V-0Black3.1A per Contact275VAC
TFC-125-02-F-D-A-K-TR
CONN HEADER SMD 50POS 1.27MM
$12.15000
137 - Immediate
Samtec Inc.Samtec Inc.
1
SAM14668TR-ND
SAM14668CT-ND
SAM14668DKR-ND
Tiger Eye™ TFC
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveHeaderMale Pin0.050" (1.27mm)5020.050" (1.27mm)AllBoard to Board or CableShrouded - 4 WallSurface MountSolderPush-Pull0.131" (3.33mm)--0.226" (5.74mm)SquareGold3.00µin (0.076µm)TinPhosphor BronzeLiquid Crystal Polymer (LCP)Board Guide, Pick and Place-55°C ~ 125°C-UL94 V-0Black3.1A per Contact275VAC
TFC-105-02-F-D
.050 X .050 TERMINAL STRIP
$3.78000
684 - Immediate
Samtec Inc.Samtec Inc.
1
SAM15821-ND
Tiger Eye™ TFC
Tube
ActiveHeaderMale Pin0.050" (1.27mm)1020.050" (1.27mm)AllBoard to Board or CableShrouded - 4 WallSurface MountSolderPush-Pull0.131" (3.33mm)--0.226" (5.74mm)SquareGold3.00µin (0.076µm)TinPhosphor BronzeLiquid Crystal Polymer (LCP)--55°C ~ 125°C-UL94 V-0Black3.1A per Contact275VAC
TFC-110-02-L-D-A
CONN HEADER SMD 20POS 1.27MM
$8.39000
47 - Immediate
Samtec Inc.Samtec Inc.
1
SAM10080-ND
Tiger Eye™ TFC
Tube
ActiveHeaderMale Pin0.050" (1.27mm)2020.050" (1.27mm)AllBoard to Board or CableShrouded - 4 WallSurface MountSolderPush-Pull0.131" (3.33mm)--0.226" (5.74mm)SquareGold10.0µin (0.25µm)TinPhosphor BronzeLiquid Crystal Polymer (LCP)Board Guide-55°C ~ 125°C-UL94 V-0Black3.1A per Contact275VAC
TFC-115-02-F-D
CONN HEADER SMD 30POS 1.27MM
$8.43000
50 - Immediate
Samtec Inc.Samtec Inc.
1
SAM12038-ND
Tiger Eye™ TFC
Tube
ActiveHeaderMale Pin0.050" (1.27mm)3020.050" (1.27mm)AllBoard to Board or CableShrouded - 4 WallSurface MountSolderPush-Pull0.131" (3.33mm)--0.226" (5.74mm)SquareGold3.00µin (0.076µm)TinPhosphor BronzeLiquid Crystal Polymer (LCP)--55°C ~ 125°C-UL94 V-0Black3.1A per Contact275VAC
TFC-110-02-L-D-A
CONN HEADER SMD 20POS 1.27MM
$8.74000
26 - Immediate
Samtec Inc.Samtec Inc.
1
SAM12035-ND
Tiger Eye™ TFC
Tube
ActiveHeaderMale Pin0.050" (1.27mm)2020.050" (1.27mm)AllBoard to Board or CableShrouded - 4 WallSurface MountSolderPush-Pull0.131" (3.33mm)--0.226" (5.74mm)SquareGold10.0µin (0.25µm)TinPhosphor BronzeLiquid Crystal Polymer (LCP)Board Guide, Pick and Place-55°C ~ 125°C-UL94 V-0Black3.1A per Contact275VAC
TFC-110-12-L-D-A
CONN HEADER SMD 20POS 1.27MM
$8.81000
43 - Immediate
Samtec Inc.Samtec Inc.
1
SAM12036-ND
Tiger Eye™ TFC
Tube
ActiveHeaderMale Pin0.050" (1.27mm)2020.050" (1.27mm)AllBoard to Board or CableShrouded - 4 WallSurface MountSolderPush-Pull0.139" (3.53mm)--0.296" (7.52mm)SquareGold10.0µin (0.25µm)TinPhosphor BronzeLiquid Crystal Polymer (LCP)Board Guide-55°C ~ 125°C-UL94 V-0Black3.1A per Contact275VAC
TFC-120-01-F-D
CONN HEADER VERT 40POS 1.27MM
$9.38000
38 - Immediate
Samtec Inc.Samtec Inc.
1
612-TFC-120-01-F-D-ND
Tiger Eye™ TFC
Tube
ActiveHeaderMale Pin0.050" (1.27mm)4020.050" (1.27mm)AllBoard to Board or CableShrouded - 4 WallThrough HoleSolderPush-Pull0.131" (3.33mm)0.078" (1.98mm)-0.290" (7.37mm)SquareGold3.00µin (0.076µm)TinPhosphor BronzeLiquid Crystal Polymer (LCP)--55°C ~ 125°C-UL94 V-0Black3.1A per Contact275VAC
Showing
1 - 25
of 1,652

Rectangular Connectors - Headers, Male Pins


This type of header contains male pins within a plastic base and is meant to be mated with a rectangular cable connector or a female socket header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Some are shrouded with 1 to 4 walls or unshrouded. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.