Showing
1 - 25
of 248
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
292227-2
292227-2
CONN HEADER SMD R/A 2POS 1.5MM
TE Connectivity AMP Connectors
23,477
In Stock
1 : $1.69000
Cut Tape (CT)
700 : $1.05377
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveHeaderMale Pin0.059" (1.50mm)21-AllBoard to Cable/WireShrouded - 4 WallSurface Mount, Right AngleSolderDetent Lock0.094" (2.40mm)--0.193" (4.90mm)SquareTin-TinBrassPolyamide (PA6T), Nylon 6T, Glass FilledBoard Guide, Solder Retention-30°C ~ 105°C-UL94 V-0BeigeVaries by Wire Gauge50VAC
292230-4
292230-4
CONN HEADER SMD 4POS 1.5MM
TE Connectivity AMP Connectors
40,842
In Stock
1 : $1.10000
Cut Tape (CT)
500 : $0.67786
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveHeaderMale Pin0.059" (1.50mm)41-AllBoard to Cable/WireShrouded - 4 WallSurface MountSolderDetent Lock0.094" (2.40mm)--0.272" (6.91mm)SquareTin-TinBrassPolyamide (PA), Nylon, Glass FilledBoard Guide-30°C ~ 105°C-UL94 V-0BeigeVaries by Wire Gauge50VAC
29223x-3
292230-3
CONN HEADER SMD 3POS 1.5MM
TE Connectivity AMP Connectors
35,769
In Stock
1 : $1.10000
Cut Tape (CT)
500 : $0.68308
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveHeaderMale Pin0.059" (1.50mm)31-AllBoard to Cable/WireShrouded - 4 WallSurface MountSolderDetent Lock0.094" (2.40mm)--0.272" (6.91mm)SquareTin-TinBrassPolyamide (PA), Nylon, Glass FilledBoard Guide-30°C ~ 105°C-UL94 V-0BeigeVaries by Wire Gauge50VAC
292207-2
292207-2
CONN HEADER VERT 2POS 1.5MM
TE Connectivity AMP Connectors
24,797
In Stock
1 : $0.70000
Bulk
Bulk
ActiveHeaderMale Pin0.059" (1.50mm)21-AllBoard to Cable/WireShrouded - 4 WallThrough HoleKinked Pin, SolderDetent Lock0.094" (2.40mm)0.118" (3.00mm)0.307" (7.80mm)0.272" (6.91mm)SquareTin39.4µin (1.00µm)TinBrassPolyamide (PA), Nylon, Glass FilledBoard Guide-30°C ~ 105°C-UL94 V-0GrayVaries by Wire Gauge50VAC
292207-3
292207-3
CONN HEADER VERT 3POS 1.5MM
TE Connectivity AMP Connectors
37,962
In Stock
1 : $0.73000
Tray
Tray
ActiveHeaderMale Pin0.059" (1.50mm)31-AllBoard to Cable/WireShrouded - 4 WallThrough HoleKinked Pin, SolderDetent Lock0.094" (2.40mm)0.118" (3.00mm)0.307" (7.80mm)0.272" (6.91mm)SquareTin39.4µin (1.00µm)TinBrassPolyamide (PA), Nylon, Glass FilledBoard Guide-30°C ~ 105°C-UL94 V-0GrayVaries by Wire Gauge50VAC
292230-6
292230-6
CONN HEADER SMD 6POS 1.5MM
TE Connectivity AMP Connectors
37,740
In Stock
1 : $1.24000
Cut Tape (CT)
500 : $0.76766
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveHeaderMale Pin0.059" (1.50mm)61-AllBoard to Cable/WireShrouded - 4 WallSurface MountSolderDetent Lock0.094" (2.40mm)--0.272" (6.91mm)SquareTin-TinBrassPolyamide (PA), Nylon, Glass FilledBoard Guide-30°C ~ 105°C-UL94 V-0BeigeVaries by Wire Gauge50VAC
292207-5
292207-5
CONN HEADER VERT 5POS 1.5MM
TE Connectivity AMP Connectors
28,986
In Stock
1 : $0.77000
Bulk
Bulk
ActiveHeaderMale Pin0.059" (1.50mm)51-AllBoard to Cable/WireShrouded - 4 WallThrough HoleKinked Pin, SolderDetent Lock0.094" (2.40mm)0.118" (3.00mm)0.307" (7.80mm)0.272" (6.91mm)SquareTin39.4µin (1.00µm)TinBrassPolyamide (PA), Nylon, Glass FilledBoard Guide-30°C ~ 105°C-UL94 V-0GrayVaries by Wire Gauge50VAC
292206-2
292206-2
CONN HEADER R/A 2POS 1.5MM
TE Connectivity AMP Connectors
59,848
In Stock
1 : $0.86000
Bulk
Bulk
ActiveHeaderMale Pin0.059" (1.50mm)21-AllBoard to Cable/WireShrouded - 4 WallThrough Hole, Right AngleKinked Pin, SolderDetent Lock0.094" (2.40mm)0.118" (3.00mm)-0.193" (4.90mm)SquareTin-TinBrassPolyamide (PA), Nylon, Glass Filled--30°C ~ 105°C-UL94 V-0GrayVaries by Wire Gauge50VAC
292228-2
292228-2
CONN HEADER SMD R/A 2POS 1.5MM
TE Connectivity AMP Connectors
21,978
In Stock
1 : $1.39000
Cut Tape (CT)
700 : $0.86284
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveHeaderMale Pin0.059" (1.50mm)21-AllBoard to Cable/WireShrouded - 4 WallSurface Mount, Right AngleSolderDetent Lock0.094" (2.40mm)--0.193" (4.90mm)SquareTin-TinBrassPolyamide (PA6T), Nylon 6T, Glass FilledSolder Retention-30°C ~ 105°C-UL94 V-0BeigeVaries by Wire Gauge50VAC
292228-3
292228-3
CONN HEADER SMD R/A 3POS 1.5MM
TE Connectivity AMP Connectors
16,883
In Stock
1 : $1.42000
Cut Tape (CT)
700 : $0.87513
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveHeaderMale Pin0.059" (1.50mm)31-AllBoard to Cable/WireShrouded - 4 WallSurface Mount, Right AngleSolderDetent Lock0.094" (2.40mm)--0.193" (4.90mm)SquareTin-TinBrassPolyamide (PA6T), Nylon 6T, Glass FilledSolder Retention-30°C ~ 105°C-UL94 V-0BeigeVaries by Wire Gauge50VAC
292228-4
292228-4
CONN HEADER SMD R/A 4POS 1.5MM
TE Connectivity AMP Connectors
22,637
In Stock
1 : $1.45000
Cut Tape (CT)
700 : $0.89463
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveHeaderMale Pin0.059" (1.50mm)41-AllBoard to Cable/WireShrouded - 4 WallSurface Mount, Right AngleSolderDetent Lock0.094" (2.40mm)--0.193" (4.90mm)SquareTin-TinBrassPolyamide (PA6T), Nylon 6T, Glass FilledSolder Retention-30°C ~ 105°C-UL94 V-0BeigeVaries by Wire Gauge50VAC
292228-6
292228-6
CONN HEADER SMD R/A 6POS 1.5MM
TE Connectivity AMP Connectors
6,420
In Stock
1 : $1.04000
Cut Tape (CT)
700 : $0.90024
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveHeaderMale Pin0.059" (1.50mm)61-AllBoard to Cable/WireShrouded - 4 WallSurface Mount, Right AngleSolderDetent Lock0.094" (2.40mm)--0.193" (4.90mm)SquareTin-TinBrassPolyamide (PA6T), Nylon 6T, Glass FilledSolder Retention-30°C ~ 105°C-UL94 V-0BeigeVaries by Wire Gauge50VAC
292228-5
292228-5
CONN HEADER SMD R/A 5POS 1.5MM
TE Connectivity AMP Connectors
10,546
In Stock
1 : $1.47000
Cut Tape (CT)
700 : $0.91964
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveHeaderMale Pin0.059" (1.50mm)51-AllBoard to Cable/WireShrouded - 4 WallSurface Mount, Right AngleSolderDetent Lock0.094" (2.40mm)--0.193" (4.90mm)SquareTin-TinBrassPolyamide (PA6T), Nylon 6T, Glass FilledSolder Retention-30°C ~ 105°C-UL94 V-0BeigeVaries by Wire Gauge50VAC
292207-7
292207-7
CONN HEADER VERT 7POS 1.5MM
TE Connectivity AMP Connectors
11,754
In Stock
1 : $0.99000
Bulk
Bulk
ActiveHeaderMale Pin0.059" (1.50mm)71-AllBoard to Cable/WireShrouded - 4 WallThrough HoleKinked Pin, SolderDetent Lock0.094" (2.40mm)0.118" (3.00mm)0.307" (7.80mm)0.272" (6.91mm)SquareTin39.4µin (1.00µm)TinBrassPolyamide (PA), Nylon, Glass FilledBoard Guide-30°C ~ 105°C-UL94 V-0GrayVaries by Wire Gauge50VAC
292207-6
292207-6
CONN HEADER VERT 6POS 1.5MM
TE Connectivity AMP Connectors
7,365
In Stock
1 : $0.99000
Bulk
Bulk
ActiveHeaderMale Pin0.059" (1.50mm)61-AllBoard to Cable/WireShrouded - 4 WallThrough HoleKinked Pin, SolderDetent Lock0.094" (2.40mm)0.118" (3.00mm)0.307" (7.80mm)0.272" (6.91mm)SquareTin39.4µin (1.00µm)TinBrassPolyamide (PA), Nylon, Glass FilledBoard Guide-30°C ~ 105°C-UL94 V-0GrayVaries by Wire Gauge50VAC
292228-8
292228-8
CONN HEADER SMD R/A 8POS 1.5MM
TE Connectivity AMP Connectors
42,909
In Stock
1 : $1.12000
Cut Tape (CT)
700 : $1.02026
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveHeaderMale Pin0.059" (1.50mm)81-AllBoard to Cable/WireShrouded - 4 WallSurface Mount, Right AngleSolderDetent Lock0.094" (2.40mm)--0.193" (4.90mm)SquareTin-TinBrassPolyamide (PA6T), Nylon 6T, Glass FilledSolder Retention-30°C ~ 105°C-UL94 V-0BeigeVaries by Wire Gauge50VAC
2-292207-4
2-292207-4
CONN HEADER VERT 4POS 1.5MM
TE Connectivity AMP Connectors
12,036
In Stock
1 : $1.02000
Tray
Tray
ActiveHeaderMale Pin0.059" (1.50mm)41-AllBoard to Cable/WireShrouded - 4 WallThrough HoleKinked Pin, SolderDetent Lock0.094" (2.40mm)0.118" (3.00mm)0.307" (7.80mm)0.272" (6.91mm)SquareTin39.4µin (1.00µm)TinBrassPolyamide (PA), Nylon, Glass FilledBoard Guide-30°C ~ 105°C-UL94 V-0BlackVaries by Wire Gauge50VAC
292207-8
292207-8
CONN HEADER VERT 8POS 1.5MM
TE Connectivity AMP Connectors
9,763
In Stock
1 : $1.04000
Bulk
Bulk
ActiveHeaderMale Pin0.059" (1.50mm)81-AllBoard to Cable/WireShrouded - 4 WallThrough HoleKinked Pin, SolderDetent Lock0.094" (2.40mm)0.118" (3.00mm)0.307" (7.80mm)0.272" (6.91mm)SquareTin39.4µin (1.00µm)TinBrassPolyamide (PA), Nylon, Glass FilledBoard Guide-30°C ~ 105°C-UL94 V-0GrayVaries by Wire Gauge50VAC
292206-4
292206-4
CONN HEADER R/A 4POS 1.5MM
TE Connectivity AMP Connectors
46,058
In Stock
1 : $1.08000
Bulk
Bulk
ActiveHeaderMale Pin0.059" (1.50mm)41-AllBoard to Cable/WireShrouded - 4 WallThrough Hole, Right AngleKinked Pin, SolderDetent Lock0.094" (2.40mm)0.118" (3.00mm)-0.193" (4.90mm)SquareTin-TinBrassPolyamide (PA), Nylon, Glass Filled--30°C ~ 105°C-UL94 V-0GrayVaries by Wire Gauge50VAC
1-292207-0
1-292207-0
CONN HEADER VERT 10POS 1.5MM
TE Connectivity AMP Connectors
8,617
In Stock
1 : $1.15000
Bulk
Bulk
ActiveHeaderMale Pin0.059" (1.50mm)101-AllBoard to Cable/WireShrouded - 4 WallThrough HoleKinked Pin, SolderDetent Lock0.094" (2.40mm)0.118" (3.00mm)0.307" (7.80mm)0.272" (6.91mm)SquareTin39.4µin (1.00µm)TinBrassPolyamide (PA), Nylon, Glass FilledBoard Guide-30°C ~ 105°C-UL94 V-0GrayVaries by Wire Gauge50VAC
292206-6
292206-6
CONN HEADER R/A 6POS 1.5MM
TE Connectivity AMP Connectors
53,580
In Stock
1 : $1.17000
Bulk
Bulk
ActiveHeaderMale Pin0.059" (1.50mm)61-AllBoard to Cable/WireShrouded - 4 WallThrough Hole, Right AngleKinked Pin, SolderDetent Lock0.094" (2.40mm)0.118" (3.00mm)-0.193" (4.90mm)SquareTin-TinBrassPolyamide (PA), Nylon, Glass Filled--30°C ~ 105°C-UL94 V-0GrayVaries by Wire Gauge50VAC
292227-4
292227-4
CONN HEADER SMD R/A 4POS 1.5MM
TE Connectivity AMP Connectors
11,839
In Stock
1 : $1.97000
Cut Tape (CT)
700 : $1.22143
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveHeaderMale Pin0.059" (1.50mm)41-AllBoard to Cable/WireShrouded - 4 WallSurface Mount, Right AngleSolderDetent Lock0.094" (2.40mm)--0.193" (4.90mm)SquareTin-TinBrassPolyamide (PA6T), Nylon 6T, Glass FilledBoard Guide, Solder Retention-30°C ~ 105°C-UL94 V-0BeigeVaries by Wire Gauge50VAC
2106091-1
2106091-1
CONN HEADER SMD T/H 2POS 1.5MM
TE Connectivity AMP Connectors
67,611
In Stock
1 : $2.00000
Cut Tape (CT)
450 : $1.23773
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveHeaderMale Pin0.059" (1.50mm)21-AllBoard to Cable/WireShrouded - 4 WallSurface Mount, Through BoardSolderDetent Lock----SquareTin-TinCopper AlloyLiquid Crystal Polymer (LCP)Solder Retention-30°C ~ 105°C-UL94 V-0NaturalVaries by Wire Gauge50VAC
292227-6
292227-6
CONN HEADER SMD R/A 6POS 1.5MM
TE Connectivity AMP Connectors
17,013
In Stock
1 : $2.13000
Cut Tape (CT)
700 : $1.32653
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveHeaderMale Pin0.059" (1.50mm)61-AllBoard to Cable/WireShrouded - 4 WallSurface Mount, Right AngleSolderDetent Lock0.094" (2.40mm)--0.193" (4.90mm)SquareTin-TinBrassPolyamide (PA6T), Nylon 6T, Glass FilledBoard Guide, Solder Retention-30°C ~ 105°C-UL94 V-0BeigeVaries by Wire Gauge50VAC
2106091-2
2106091-2
CONN HEADER SMD T/H 3POS 1.5MM
TE Connectivity AMP Connectors
8,059
In Stock
1 : $2.15000
Cut Tape (CT)
450 : $1.39424
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveHeaderMale Pin0.059" (1.50mm)31-AllBoard to Cable/WireShrouded - 4 WallSurface Mount, Through BoardSolderDetent Lock----SquareTin-TinCopper AlloyLiquid Crystal Polymer (LCP)Solder Retention-30°C ~ 105°C-UL94 V-0NaturalVaries by Wire Gauge50VAC
Showing
1 - 25
of 248

Headers, Male Pins


This type of header contains male pins within a plastic base and is meant to be mated with a rectangular cable connector or a female socket header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Some are shrouded with 1 to 4 walls or unshrouded. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.