Showing
1 - 25
of 33
Compare
Mfr Part #
Price
Stock
Supplier
Mfr
Min Qty
DK Part #
Series
Package
Part Status
Connector Type
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
22-04-1021
CONN HEADER VERT 2POS 2.5MM
$1.15000
45,079 - Immediate
MolexMolex
1
23-0022041021-ND
KK250, 5045
Bulk
ActiveHeaderMale Pin0.098" (2.50mm)21-AllBoard to Cable/WireShrouded - 1 WallThrough HoleSolderFriction Lock0.295" (7.49mm)0.134" (3.40mm)0.559" (14.20mm)0.461" (11.70mm)SquareTin200.0µin (5.08µm)TinBrassPolyamide (PA), Nylon---UL94 V-0Natural--
22-04-1031
CONN HEADER VERT 3POS 2.5MM
$1.24000
26,116 - Immediate
MolexMolex
1
23-0022041031-ND
KK250, 5045
Bulk
ActiveHeaderMale Pin0.098" (2.50mm)31-AllBoard to Cable/WireShrouded - 1 WallThrough HoleSolderFriction Lock0.295" (7.49mm)0.134" (3.40mm)0.559" (14.20mm)0.461" (11.70mm)SquareTin200.0µin (5.08µm)TinBrassPolyamide (PA), Nylon---UL94 V-0Natural--
0022041041
CONN HEADER VERT 4POS 2.5MM
$1.29000
11,807 - Immediate
MolexMolex
1
WM18787-ND
KK250, 5045
Bulk
ActiveHeaderMale Pin0.098" (2.50mm)41-AllBoard to Cable/WireShrouded - 1 WallThrough HoleSolderFriction Lock0.295" (7.49mm)0.134" (3.40mm)0.559" (14.20mm)0.461" (11.70mm)SquareTin200.0µin (5.08µm)TinBrassPolyamide (PA), Nylon---UL94 V-0Natural--
22-11-1031
CONN HEADER VERT 3POS 2.5MM
$1.26000
2,640 - Immediate
MolexMolex
1
23-0022111031-ND
KK250, 5045
Bulk
ActiveHeaderMale Pin0.098" (2.50mm)31-AllBoard to Cable/WireShrouded - 1 WallThrough HoleSolderFriction Lock0.295" (7.49mm)0.134" (3.40mm)0.559" (14.20mm)0.461" (11.70mm)SquareGold13.8µin (0.35µm)-BrassPolyamide (PA), Nylon---UL94 V-0Natural--
22-11-1041
CONN HEADER VERT 4POS 2.5MM
$1.48000
3,183 - Immediate
MolexMolex
1
23-0022111041-ND
KK250, 5045
Bulk
ActiveHeaderMale Pin0.098" (2.50mm)41-AllBoard to Cable/WireShrouded - 1 WallThrough HoleSolderFriction Lock0.295" (7.49mm)0.134" (3.40mm)0.559" (14.20mm)0.461" (11.70mm)SquareGold13.8µin (0.35µm)-BrassPolyamide (PA), Nylon---UL94 V-0Natural--
0022041051
CONN HEADER VERT 5POS 2.5MM
$1.55000
7,434 - Immediate
MolexMolex
1
WM18788-ND
KK250, 5045
Bulk
ActiveHeaderMale Pin0.098" (2.50mm)51-AllBoard to Cable/WireShrouded - 1 WallThrough HoleSolderFriction Lock0.295" (7.49mm)0.134" (3.40mm)0.559" (14.20mm)0.461" (11.70mm)SquareTin200.0µin (5.08µm)TinBrassPolyamide (PA), Nylon---UL94 V-0Natural--
22-11-1061
CONN HEADER VERT 6POS 2.5MM
$1.81000
49,763 - Immediate
MolexMolex
1
23-0022111061-ND
KK250, 5045
Bulk
ActiveHeaderMale Pin0.098" (2.50mm)61-AllBoard to Cable/WireShrouded - 1 WallThrough HoleSolderFriction Lock0.295" (7.49mm)0.134" (3.40mm)0.559" (14.20mm)0.461" (11.70mm)SquareGold13.8µin (0.35µm)-BrassPolyamide (PA), Nylon---UL94 V-0Natural--
22-04-1061
CONN HEADER VERT 6POS 2.5MM
$1.85000
7,913 - Immediate
MolexMolex
1
23-0022041061-ND
KK250, 5045
Bulk
ActiveHeaderMale Pin0.098" (2.50mm)61-AllBoard to Cable/WireShrouded - 1 WallThrough HoleSolderFriction Lock0.295" (7.49mm)0.134" (3.40mm)0.559" (14.20mm)0.461" (11.70mm)SquareTin200.0µin (5.08µm)TinBrassPolyamide (PA), Nylon---UL94 V-0Natural--
0022041081
CONN HEADER VERT 8POS 2.5MM
$1.98000
5,580 - Immediate
MolexMolex
1
23-0022041081-ND
KK250, 5045
Bulk
ActiveHeaderMale Pin0.098" (2.50mm)81-AllBoard to Cable/WireShrouded - 1 WallThrough HoleSolderFriction Lock0.295" (7.49mm)0.134" (3.40mm)0.559" (14.20mm)0.461" (11.70mm)SquareTin200.0µin (5.08µm)TinBrassPolyamide (PA), Nylon---UL94 V-0Natural--
22-04-1xxx
CONN HEADER VERT 7POS 2.5MM
$2.03000
5,863 - Immediate
MolexMolex
1
23-0022041071-ND
KK250, 5045
Bulk
ActiveHeaderMale Pin0.098" (2.50mm)71-AllBoard to Cable/WireShrouded - 1 WallThrough HoleSolderFriction Lock0.295" (7.49mm)0.134" (3.40mm)0.559" (14.20mm)0.461" (11.70mm)SquareTin200.0µin (5.08µm)TinBrassPolyamide (PA), Nylon---UL94 V-0Natural--
22-04-1xxx
CONN HEADER VERT 10POS 2.5MM
$2.48000
1,053 - Immediate
MolexMolex
1
23-0022041101-ND
KK250, 5045
Bulk
ActiveHeaderMale Pin0.098" (2.50mm)101-AllBoard to Cable/WireShrouded - 1 WallThrough HoleSolderFriction Lock0.295" (7.49mm)0.134" (3.40mm)0.559" (14.20mm)0.461" (11.70mm)SquareTin200.0µin (5.08µm)TinBrassPolyamide (PA), Nylon---UL94 V-0Natural--
22-11-1xxx
CONN HEADER VERT 8POS 2.5MM
$2.17000
3,023 - Immediate
MolexMolex
1
WM24200-ND
KK250, 5045
Bulk
ActiveHeaderMale Pin0.098" (2.50mm)81-AllBoard to Cable/WireShrouded - 1 WallThrough HoleSolderFriction Lock0.295" (7.49mm)0.134" (3.40mm)0.559" (14.20mm)0.461" (11.70mm)SquareGold13.8µin (0.35µm)-BrassPolyamide (PA), Nylon---UL94 V-0Natural--
22-04-1xxx
CONN HEADER VERT 9POS 2.5MM
$2.35000
3,365 - Immediate
MolexMolex
1
23-0022041091-ND
KK250, 5045
Bulk
ActiveHeaderMale Pin0.098" (2.50mm)91-AllBoard to Cable/WireShrouded - 1 WallThrough HoleSolderFriction Lock0.295" (7.49mm)0.134" (3.40mm)0.559" (14.20mm)0.461" (11.70mm)SquareTin200.0µin (5.08µm)TinBrassPolyamide (PA), Nylon---UL94 V-0Natural--
22-04-1xxx
CONN HEADER VERT 12POS 2.5MM
$3.04000
128 - Immediate
MolexMolex
1
23-0022041121-ND
KK250, 5045
Bulk
ActiveHeaderMale Pin0.098" (2.50mm)121-AllBoard to Cable/WireShrouded - 1 WallThrough HoleSolderFriction Lock0.295" (7.49mm)0.134" (3.40mm)0.559" (14.20mm)0.461" (11.70mm)SquareTin200.0µin (5.08µm)TinBrassPolyamide (PA), Nylon---UL94 V-0Natural--
22-04-1xxx
CONN HEADER VERT 15POS 2.5MM
$3.89000
64 - Immediate
MolexMolex
1
23-0022041151-ND
KK250, 5045
Bulk
ActiveHeaderMale Pin0.098" (2.50mm)151-AllBoard to Cable/WireShrouded - 1 WallThrough HoleSolderFriction Lock0.295" (7.49mm)0.134" (3.40mm)0.559" (14.20mm)0.461" (11.70mm)SquareTin200.0µin (5.08µm)TinBrassPolyamide (PA), Nylon---UL94 V-0Natural--
22-04-1xxx
CONN HEADER VERT 13POS 2.5MM
$3.06000
188 - Immediate
MolexMolex
1
23-0022041131-ND
KK250, 5045
Bulk
ActiveHeaderMale Pin0.098" (2.50mm)131-AllBoard to Cable/WireShrouded - 1 WallThrough HoleSolderFriction Lock0.295" (7.49mm)0.134" (3.40mm)0.559" (14.20mm)0.461" (11.70mm)SquareTin200.0µin (5.08µm)TinBrassPolyamide (PA), Nylon---UL94 V-0Natural--
CONN HEADER VERT 2POS 2.5MM
CONN HEADER VERT 2POS 2.5MM
$0.34411
0 - Immediate
MolexMolex
30,000
Non-Stock
0022044025-ND
KK250, 5045
Bulk
ActiveHeaderMale Pin0.098" (2.50mm)21-AllBoard to Cable/WireShrouded - 1 WallThrough HoleSolderFriction Lock0.283" (7.19mm)0.146" (3.70mm)0.559" (14.20mm)0.461" (11.70mm)Square----Polyamide (PA66), Nylon 6/6---UL94 V-0---
22-11-1021
CONN HEADER VERT 2POS 2.5MM
$0.42037
0 - Immediate
MolexMolex
30,000
Non-Stock
900-0022111021-ND
KK250, 5045
Bulk
ActiveHeaderMale Pin0.098" (2.50mm)21-AllBoard to Cable/WireShrouded - 1 WallThrough HoleSolderFriction Lock0.295" (7.49mm)0.134" (3.40mm)0.559" (14.20mm)0.461" (11.70mm)SquareGold13.8µin (0.35µm)-BrassPolyamide (PA), Nylon---UL94 V-0Natural--
22-11-1051
CONN HEADER VERT 5POS 2.5MM
$0.72515
0 - Immediate
MolexMolex
10,000
Non-Stock
900-0022111051-ND
KK250, 5045
Bulk
ActiveHeaderMale Pin0.098" (2.50mm)51-AllBoard to Cable/WireShrouded - 1 WallThrough HoleSolderFriction Lock0.295" (7.49mm)0.134" (3.40mm)0.559" (14.20mm)0.461" (11.70mm)SquareGold13.8µin (0.35µm)-BrassPolyamide (PA), Nylon---UL94 V-0Natural--
22-11-1xxx
CONN HEADER VERT 7POS 2.5MM
$0.91343
0 - Immediate
MolexMolex
10,000
Non-Stock
900-0022111071-ND
KK250, 5045
Bulk
ActiveHeaderMale Pin0.098" (2.50mm)71-AllBoard to Cable/WireShrouded - 1 WallThrough HoleSolderFriction Lock0.295" (7.49mm)0.134" (3.40mm)0.559" (14.20mm)0.461" (11.70mm)SquareGold13.8µin (0.35µm)-BrassPolyamide (PA), Nylon---UL94 V-0Natural--
22-11-1xxx
CONN HEADER VERT 9POS 2.5MM
$1.20310
0 - Immediate
MolexMolex
6,000
Non-Stock
900-0022111091-ND
KK250, 5045
Bulk
ActiveHeaderMale Pin0.098" (2.50mm)91-AllBoard to Cable/WireShrouded - 1 WallThrough HoleSolderFriction Lock0.295" (7.49mm)0.134" (3.40mm)0.559" (14.20mm)0.461" (11.70mm)SquareGold13.8µin (0.35µm)-BrassPolyamide (PA), Nylon---UL94 V-0Natural--
22-04-1xxx
CONN HEADER VERT 14POS 2.5MM
$1.59388
0 - Immediate
MolexMolex
8,000
Non-Stock
900-0022041141-ND
KK250, 5045
Bulk
ActiveHeaderMale Pin0.098" (2.50mm)141-AllBoard to Cable/WireShrouded - 1 WallThrough HoleSolderFriction Lock0.295" (7.49mm)0.134" (3.40mm)0.559" (14.20mm)0.461" (11.70mm)SquareTin200.0µin (5.08µm)TinBrassPolyamide (PA), Nylon---UL94 V-0Natural--
22-11-1xxx
CONN HEADER VERT 10POS 2.5MM
$2.19187
0 - Immediate
MolexMolex
6,000
Non-Stock
900-0022111101-ND
KK250, 5045
Bulk
ActiveHeaderMale Pin0.098" (2.50mm)101-AllBoard to Cable/WireShrouded - 1 WallThrough HoleSolderFriction Lock0.295" (7.49mm)0.134" (3.40mm)0.559" (14.20mm)0.461" (11.70mm)SquareGold13.8µin (0.35µm)-BrassPolyamide (PA), Nylon---UL94 V-0Natural--
22-04-1xxx
CONN HEADER VERT 11POS 2.5MM
$2.78000
7 - Immediate
MolexMolex
1
23-0022041111-ND
KK250, 5045
Bulk
ActiveHeaderMale Pin0.098" (2.50mm)111-AllBoard to Cable/WireShrouded - 1 WallThrough HoleSolderFriction Lock0.295" (7.49mm)0.134" (3.40mm)0.559" (14.20mm)0.461" (11.70mm)SquareTin200.0µin (5.08µm)TinBrassPolyamide (PA), Nylon---UL94 V-0Natural--
22-11-1xxx
CONN HEADER VERT 12POS 2.5MM
Obsolete
0 - Immediate
MolexMolex
-
Non-Stock
900-0022111121-ND
KK250, 5045
Bulk
ObsoleteHeaderMale Pin0.098" (2.50mm)121-AllBoard to Cable/WireShrouded - 1 WallThrough HoleSolderFriction Lock0.295" (7.49mm)0.134" (3.40mm)0.559" (14.20mm)0.461" (11.70mm)SquareGold13.8µin (0.35µm)-BrassPolyamide (PA), Nylon---UL94 V-0Natural--
Showing
1 - 25
of 33

Rectangular Connectors - Headers, Male Pins


This type of header contains male pins within a plastic base and is meant to be mated with a rectangular cable connector or a female socket header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Some are shrouded with 1 to 4 walls or unshrouded. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.