Showing
1 - 25
of 1,987
Compare
Mfr Part #
Price
Stock
Supplier
Mfr
Min Qty
DK Part #
Series
Package
Part Status
Connector Type
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
STMM-110-02-x-D
CONN HEADER VERT 20POS 2MM
$6.59000
2,485 - Immediate
Samtec Inc.Samtec Inc.
1
SAM11976-ND
Flex Stack, STMM
Tube
ActiveHeaderMale Pin0.079" (2.00mm)2020.079" (2.00mm)AllBoard to Cable/WireShrouded - 4 WallThrough HoleSolderPush-Pull0.120" (3.05mm)0.118" (3.00mm)0.302" (7.67mm)0.190" (4.83mm)SquareGold3.00µin (0.076µm)TinPhosphor BronzeLiquid Crystal Polymer (LCP)Keying Slot-55°C ~ 125°C--Black3A-
STMM-105-02-G-D
CONN HEADER VERT 10POS 2MM
$8.47000
6,655 - Immediate
Samtec Inc.Samtec Inc.
1
SAM9145-ND
Flex Stack, STMM
Tube
ActiveHeaderMale Pin0.079" (2.00mm)1020.079" (2.00mm)AllBoard to Cable/WireShrouded - 4 WallThrough HoleSolderPush-Pull0.120" (3.05mm)0.118" (3.00mm)0.302" (7.67mm)0.190" (4.83mm)SquareGold20.0µin (0.51µm)GoldPhosphor BronzeLiquid Crystal Polymer (LCP)Keying Slot-55°C ~ 125°C--Black3A-
STMM-105-02-x-D
CONN HEADER VERT 10POS 2MM
$6.70000
548 - Immediate
Samtec Inc.Samtec Inc.
1
SAM10039-ND
Flex Stack, STMM
Tube
ActiveHeaderMale Pin0.079" (2.00mm)1020.079" (2.00mm)AllBoard to Cable/WireShrouded - 4 WallThrough HoleSolderPush-Pull0.120" (3.05mm)0.118" (3.00mm)0.302" (7.67mm)0.190" (4.83mm)SquareGold10.0µin (0.25µm)TinPhosphor BronzeLiquid Crystal Polymer (LCP)Keying Slot-55°C ~ 125°C--Black3A-
STMM-105-02-G-D-SM
CONN HEADER SMD 10POS 2MM
$10.15000
1,241 - Immediate
Samtec Inc.Samtec Inc.
1
SAM14647TR-ND
SAM14647CT-ND
SAM14647DKR-ND
Flex Stack, STMM
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveHeaderMale Pin0.079" (2.00mm)1020.079" (2.00mm)AllBoard to Cable/WireShrouded - 4 WallSurface MountSolderPush-Pull0.120" (3.05mm)--0.190" (4.83mm)SquareGold20.0µin (0.51µm)GoldPhosphor BronzeLiquid Crystal Polymer (LCP)Keying Slot, Pick and Place-55°C ~ 125°C--Black3A-
STMM-110-02-x-D-SM
CONN HEADER SMD 20POS 2MM
$7.89000
172 - Immediate
Samtec Inc.Samtec Inc.
1
SAM11977-ND
Flex Stack, STMM
Tube
ActiveHeaderMale Pin0.079" (2.00mm)2020.079" (2.00mm)AllBoard to Cable/WireShrouded - 4 WallSurface MountSolderPush-Pull0.120" (3.05mm)--0.190" (4.83mm)SquareGold3.00µin (0.076µm)TinPhosphor BronzeLiquid Crystal Polymer (LCP)Keying Slot-55°C ~ 125°C--Black3A-
STMM-113-02-x-D
CONN HEADER VERT 26POS 2MM
$8.80000
429 - Immediate
Samtec Inc.Samtec Inc.
1
SAM11983-ND
Flex Stack, STMM
Tube
ActiveHeaderMale Pin0.079" (2.00mm)2620.079" (2.00mm)AllBoard to Cable/WireShrouded - 4 WallThrough HoleSolderPush-Pull0.120" (3.05mm)0.118" (3.00mm)0.302" (7.67mm)0.190" (4.83mm)SquareGold10.0µin (0.25µm)TinPhosphor BronzeLiquid Crystal Polymer (LCP)Keying Slot-55°C ~ 125°C--Black3A-
STMM-110-02-G-D
CONN HEADER VERT 20POS 2MM
$9.42000
1,903 - Immediate
Samtec Inc.Samtec Inc.
1
SAM10042-ND
Flex Stack, STMM
Tube
ActiveHeaderMale Pin0.079" (2.00mm)2020.079" (2.00mm)AllBoard to Cable/WireShrouded - 4 WallThrough HoleSolderPush-Pull0.120" (3.05mm)0.118" (3.00mm)0.302" (7.67mm)0.190" (4.83mm)SquareGold20.0µin (0.51µm)GoldPhosphor BronzeLiquid Crystal Polymer (LCP)Keying Slot-55°C ~ 125°C--Black3A-
STMM-125-02-x-D
CONN HEADER VERT 50POS 2MM
$16.22000
379 - Immediate
Samtec Inc.Samtec Inc.
1
SAM10045-ND
Flex Stack, STMM
Tube
ActiveHeaderMale Pin0.079" (2.00mm)5020.079" (2.00mm)AllBoard to Cable/WireShrouded - 4 WallThrough HoleSolderPush-Pull0.120" (3.05mm)0.118" (3.00mm)0.302" (7.67mm)0.190" (4.83mm)SquareGold10.0µin (0.25µm)TinPhosphor BronzeLiquid Crystal Polymer (LCP)Keying Slot-55°C ~ 125°C--Black3A-
STMM-105-02-S-D-SM
CONN HEADER SMD 10POS 2MM
$7.46000
475 - Immediate
Samtec Inc.Samtec Inc.
1
SAM14646TR-ND
SAM14646CT-ND
SAM14646DKR-ND
Flex Stack, STMM
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveHeaderMale Pin0.079" (2.00mm)1020.079" (2.00mm)AllBoard to Cable/WireShrouded - 4 WallSurface MountSolderPush-Pull0.120" (3.05mm)--0.190" (4.83mm)SquareGold3.00µin (0.076µm)TinPhosphor BronzeLiquid Crystal Polymer (LCP)Keying Slot, Pick and Place-55°C ~ 125°C--Black3A-
STMM-105-02-T-D-SM
CONN HEADER SMD 10POS 2MM
$5.33000
560 - Immediate
Samtec Inc.Samtec Inc.
1
SAM11968-ND
Flex Stack, STMM
Tube
ActiveHeaderMale Pin0.079" (2.00mm)1020.079" (2.00mm)AllBoard to Cable/WireShrouded - 4 WallSurface MountSolderPush-Pull0.120" (3.05mm)--0.190" (4.83mm)SquareTin-TinPhosphor BronzeLiquid Crystal Polymer (LCP)Keying Slot, Pick and Place-55°C ~ 105°C--Black3A-
STMM-108-02-x-D
CONN HEADER VERT 16POS 2MM
$7.35000
112 - Immediate
Samtec Inc.Samtec Inc.
1
SAM15809-ND
Flex Stack, STMM
Tube
ActiveHeaderMale Pin0.079" (2.00mm)1620.079" (2.00mm)AllBoard to Cable/WireShrouded - 4 WallThrough HoleSolderPush-Pull0.120" (3.05mm)0.118" (3.00mm)0.302" (7.67mm)0.190" (4.83mm)SquareGold10.0µin (0.25µm)TinPhosphor BronzeLiquid Crystal Polymer (LCP)Keying Slot-55°C ~ 125°C--Black3A-
STMM-107-02-x-D
CONN HEADER VERT 14POS 2MM
$6.91000
828 - Immediate
Samtec Inc.Samtec Inc.
1
SAM11970-ND
Flex Stack, STMM
Tube
ActiveHeaderMale Pin0.079" (2.00mm)1420.079" (2.00mm)AllBoard to Cable/WireShrouded - 4 WallThrough HoleSolderPush-Pull0.120" (3.05mm)0.118" (3.00mm)0.302" (7.67mm)0.190" (4.83mm)SquareGold10.0µin (0.25µm)TinPhosphor BronzeLiquid Crystal Polymer (LCP)Keying Slot-55°C ~ 125°C--Black3A-
STMM-110-02-x-D
CONN HEADER VERT 20POS 2MM
$7.75000
506 - Immediate
Samtec Inc.Samtec Inc.
1
SAM10043-ND
Flex Stack, STMM
Tube
ActiveHeaderMale Pin0.079" (2.00mm)2020.079" (2.00mm)AllBoard to Cable/WireShrouded - 4 WallThrough HoleSolderPush-Pull0.120" (3.05mm)0.118" (3.00mm)0.302" (7.67mm)0.190" (4.83mm)SquareGold10.0µin (0.25µm)TinPhosphor BronzeLiquid Crystal Polymer (LCP)Keying Slot-55°C ~ 125°C--Black3A-
STMM-105-02-S-D-SM
CONN HEADER SMD 10POS 2MM
$8.04000
397 - Immediate
Samtec Inc.Samtec Inc.
1
SAM11967-ND
Flex Stack, STMM
Tube
ActiveHeaderMale Pin0.079" (2.00mm)1020.079" (2.00mm)AllBoard to Cable/WireShrouded - 4 WallSurface MountSolderPush-Pull0.120" (3.05mm)--0.190" (4.83mm)SquareGold10.0µin (0.25µm)TinPhosphor BronzeLiquid Crystal Polymer (LCP)Keying Slot-55°C ~ 125°C--Black3A-
STMM-107-02-G-D
CONN HEADER VERT 14POS 2MM
$8.73000
106 - Immediate
Samtec Inc.Samtec Inc.
1
SAM11969-ND
Flex Stack, STMM
Tube
ActiveHeaderMale Pin0.079" (2.00mm)1420.079" (2.00mm)AllBoard to Cable/WireShrouded - 4 WallThrough HoleSolderPush-Pull0.120" (3.05mm)0.118" (3.00mm)0.302" (7.67mm)0.190" (4.83mm)SquareGold20.0µin (0.51µm)GoldPhosphor BronzeLiquid Crystal Polymer (LCP)Keying Slot-55°C ~ 125°C--Black3A-
STMM-115-02-x-D
CONN HEADER VERT 30POS 2MM
$10.15000
1,209 - Immediate
Samtec Inc.Samtec Inc.
1
SAM11985-ND
Flex Stack, STMM
Tube
ActiveHeaderMale Pin0.079" (2.00mm)3020.079" (2.00mm)AllBoard to Cable/WireShrouded - 4 WallThrough HoleSolderPush-Pull0.120" (3.05mm)0.118" (3.00mm)0.302" (7.67mm)0.190" (4.83mm)SquareGold10.0µin (0.25µm)TinPhosphor BronzeLiquid Crystal Polymer (LCP)Keying Slot-55°C ~ 125°C--Black3A-
STMM-108-02-S-D-SM
CONN HEADER SMD 16POS 2MM
$13.46000
156 - Immediate
Samtec Inc.Samtec Inc.
1
612-STMM-108-02-S-D-SM-ND
Flex Stack, STMM
Tube
ActiveHeaderMale Pin0.079" (2.00mm)1620.079" (2.00mm)AllBoard to Cable/WireShrouded - 4 WallSurface MountSolderPush-Pull0.120" (3.05mm)--0.190" (4.83mm)SquareGold30.0µin (0.76µm)TinPhosphor BronzeLiquid Crystal Polymer (LCP)Keying Slot-55°C ~ 125°C--Black3A-
STMM-110-02-x-D
CONN HEADER VERT 20POS 2MM
$11.86000
255 - Immediate
Samtec Inc.Samtec Inc.
1
SAM11980-ND
Flex Stack, STMM
Tube
ActiveHeaderMale Pin0.079" (2.00mm)2020.079" (2.00mm)AllBoard to Cable/WireShrouded - 4 WallThrough HoleSolderPush-Pull0.120" (3.05mm)0.118" (3.00mm)0.302" (7.67mm)0.190" (4.83mm)SquareGold30.0µin (0.76µm)TinPhosphor BronzeLiquid Crystal Polymer (LCP)Keying Slot-55°C ~ 125°C--Black3A-
STMM-120-02-x-D
CONN HEADER VERT 40POS 2MM
$13.00000
325 - Immediate
Samtec Inc.Samtec Inc.
1
SAM11986-ND
Flex Stack, STMM
Tube
ActiveHeaderMale Pin0.079" (2.00mm)4020.079" (2.00mm)AllBoard to Cable/WireShrouded - 4 WallThrough HoleSolderPush-Pull0.120" (3.05mm)0.118" (3.00mm)0.302" (7.67mm)0.190" (4.83mm)SquareGold10.0µin (0.25µm)TinPhosphor BronzeLiquid Crystal Polymer (LCP)Keying Slot-55°C ~ 125°C--Black3A-
STMM-125-02-x-D
CONN HEADER VERT 50POS 2MM
$24.64000
250 - Immediate
Samtec Inc.Samtec Inc.
1
SAM12927-ND
Flex Stack, STMM
Tube
ActiveHeaderMale Pin0.079" (2.00mm)5020.079" (2.00mm)AllBoard to Cable/WireShrouded - 4 WallThrough HoleSolderPush-Pull0.120" (3.05mm)0.118" (3.00mm)0.302" (7.67mm)0.190" (4.83mm)SquareGold30.0µin (0.76µm)TinPhosphor BronzeLiquid Crystal Polymer (LCP)Keying Slot-55°C ~ 125°C--Black3A-
STMM-125-02-S-D-RA
CONN HEADER R/A 50POS 2MM
$27.11000
307 - Immediate
Samtec Inc.Samtec Inc.
1
SAM11987-ND
Flex Stack, STMM
Tube
ActiveHeaderMale Pin0.079" (2.00mm)5020.079" (2.00mm)AllBoard to Cable/WireShrouded - 4 WallThrough Hole, Right AngleSolderPush-Pull0.120" (3.05mm)0.090" (2.29mm)-0.236" (6.00mm)SquareGold30.0µin (0.76µm)TinPhosphor BronzeLiquid Crystal Polymer (LCP)Keying Slot-55°C ~ 125°C--Black3A-
STMM-105-01-T-D
CONN HEADER VERT 10POS 2MM
$4.13000
240 - Immediate
Samtec Inc.Samtec Inc.
1
STMM-105-01-T-D-ND
Flex Stack, STMM
Tube
ActiveHeaderMale Pin0.079" (2.00mm)1020.079" (2.00mm)AllBoard to Cable/WireShrouded - 4 WallThrough HoleSolderPush-Pull0.100" (2.54mm)0.092" (2.34mm)0.255" (6.48mm)0.190" (4.83mm)SquareTin-TinPhosphor BronzeLiquid Crystal Polymer (LCP)Keying Slot-55°C ~ 105°C--Black3A-
STMM-110-01-T-D
CONN HEADER VERT 20POS 2MM
$4.77000
176 - Immediate
Samtec Inc.Samtec Inc.
1
STMM-110-01-T-D-ND
Flex Stack, STMM
Tube
ActiveHeaderMale Pin0.079" (2.00mm)2020.079" (2.00mm)AllBoard to Cable/WireShrouded - 4 WallThrough HoleSolderPush-Pull0.100" (2.54mm)0.092" (2.34mm)0.255" (6.48mm)0.190" (4.83mm)SquareTin-TinPhosphor BronzeLiquid Crystal Polymer (LCP)Keying Slot-55°C ~ 105°C--Black3A-
CONN HEADER VERT 26POS 2MM
CONN HEADER VERT 26POS 2MM
$5.66000
244 - Immediate
Samtec Inc.Samtec Inc.
1
STMM-113-02-T-D-ND
Flex Stack, STMM
Tube
ActiveHeaderMale Pin0.079" (2.00mm)2620.079" (2.00mm)AllBoard to Cable/WireShrouded - 4 WallThrough HoleSolderPush-Pull0.120" (3.05mm)0.118" (3.00mm)0.302" (7.67mm)0.190" (4.83mm)SquareTin-TinPhosphor BronzeLiquid Crystal Polymer (LCP)Keying Slot-55°C ~ 105°C--Black3A-
CONN HEADER R/A 10POS 2MM
CONN HEADER R/A 10POS 2MM
$7.39000
230 - Immediate
Samtec Inc.Samtec Inc.
1
STMM-105-02-L-D-RA-ND
Flex Stack, STMM
Tube
ActiveHeaderMale Pin0.079" (2.00mm)1020.079" (2.00mm)AllBoard to Cable/WireShrouded - 4 WallThrough Hole, Right AngleSolderPush-Pull0.120" (3.05mm)0.090" (2.29mm)-0.236" (6.00mm)SquareGold10.0µin (0.25µm)TinPhosphor BronzeLiquid Crystal Polymer (LCP)Keying Slot-55°C ~ 125°C--Black3A-
Showing
1 - 25
of 1,987

Rectangular Connectors - Headers, Male Pins


This type of header contains male pins within a plastic base and is meant to be mated with a rectangular cable connector or a female socket header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Some are shrouded with 1 to 4 walls or unshrouded. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.