Showing
1 - 25
of 440,008
Compare
Mfr Part #
Price
Stock
Supplier
Mfr
Min Qty
DK Part #
Series
Package
Part Status
Connector Type
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
3220-10-0300-00-TR
CONN HEADER SMD 10POS 1.27MM
$1.10000
209,668 - Immediate
CNC TechCNC Tech
1
1175-2643-2-ND
1175-2643-1-ND
1175-2643-6-ND
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveHeaderMale Pin0.050" (1.27mm)1020.050" (1.27mm)AllBoard to Cable/WireShrouded - 4 WallSurface MountSolderPush-Pull---0.213" (5.40mm)SquareGoldFlashGoldBrassPolyamide (PA6T), Nylon 6TKeying Slot-40°C ~ 105°C-UL94 V-0-1A-
3220-10-0100-00
CONN HEADER VERT 10POS 1.27MM
$0.87000
289,688 - Immediate
CNC TechCNC Tech
1
1175-1627-ND
-
Tray
ActiveHeaderMale Pin0.050" (1.27mm)1020.050" (1.27mm)AllBoard to Cable/WireShrouded - 4 WallThrough HoleSolderPush-Pull-0.083" (2.11mm)-0.213" (5.40mm)SquareGoldFlash-BrassPolyamide (PA6T), Nylon 6TKeying Slot-40°C ~ 105°C-UL94 V-0-1A-
3020-10-0100-00
CONN HEADER VERT 10POS 2.54MM
$0.87000
89,246 - Immediate
CNC TechCNC Tech
1
1175-1609-ND
-
Tray
ActiveHeaderMale Pin0.100" (2.54mm)1020.100" (2.54mm)AllBoard to Cable/WireShrouded - 4 WallThrough HoleSolderPush-Pull-0.118" (3.00mm)-0.354" (9.00mm)SquareGoldFlash-BrassPolyamide (PA6T), Nylon 6T; Polyamide (PA9T), Nylon 9TKeying Slot-40°C ~ 105°C-UL94 V-0-3A250VAC/DC
3221-10-0300-00-TR
CONN HEADER SMD 10POS 1.27MM
$1.18000
46,858 - Immediate
CNC TechCNC Tech
1
1175-2649-2-ND
1175-2649-1-ND
1175-2649-6-ND
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveHeaderMale Pin0.050" (1.27mm)1020.050" (1.27mm)AllBoard to Cable/WireShrouded - 4 WallSurface MountSolderPush-Pull---0.213" (5.40mm)SquareGoldFlashGoldBrassPolyamide (PA6T), Nylon 6TKeying Slot-40°C ~ 105°C-UL94 V-0-1A-
3020-10-0300-00
CONN HEADER SMD 10POS 2.54MM
$0.97000
183,702 - Immediate
CNC TechCNC Tech
1
1175-1621-ND
-
Tray
ActiveHeaderMale Pin0.100" (2.54mm)1020.100" (2.54mm)AllBoard to Cable/WireShrouded - 4 WallSurface MountSolderPush-Pull---0.354" (9.00mm)SquareGoldFlash-BrassPolyamide (PA6T), Nylon 6T; Polyamide (PA9T), Nylon 9TKeying Slot-40°C ~ 105°C-UL94 V-0-3A (AC/DC)-
3221-10-0100-00
CONN HEADER VERT 10POS 1.27MM
$0.97000
29,504 - Immediate
CNC TechCNC Tech
1
1175-1733-ND
-
Tray
ActiveHeaderMale Pin0.050" (1.27mm)1020.050" (1.27mm)AllBoard to Cable/WireShrouded - 4 WallThrough HoleSolderPush-Pull-0.083" (2.11mm)-0.213" (5.40mm)SquareGoldFlash-BrassPolyamide (PA6T), Nylon 6TKeying Slot-40°C ~ 105°C-UL94 V-0-1A-
3020-10-0300-00-TR
CONN HEADER SMD 10POS 2.54MM
$1.18000
21,908 - Immediate
CNC TechCNC Tech
1
1175-2656-2-ND
1175-2656-1-ND
1175-2656-6-ND
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveHeaderMale Pin0.100" (2.54mm)1020.100" (2.54mm)AllBoard to Cable/WireShrouded - 4 WallSurface MountSolderPush-Pull---0.354" (9.00mm)SquareGoldFlash-BrassPolyamide (PA6T), Nylon 6T; Polyamide (PA9T), Nylon 9TKeying Slot-40°C ~ 105°C-UL94 V-0-3A (AC/DC)-
3220-10-0200-00
CONN HEADER R/A 10POS 1.27MM
$1.03000
43,397 - Immediate
CNC TechCNC Tech
1
1175-1628-ND
-
Tray
ActiveHeaderMale Pin0.050" (1.27mm)1020.050" (1.27mm)AllBoard to Cable/WireShrouded - 4 WallThrough Hole, Right AngleSolderPush-Pull-0.083" (2.11mm)-0.201" (5.10mm)SquareGoldFlash-BrassPolyamide (PA6T), Nylon 6T--40°C ~ 105°C-UL94 V-0-1A-
3221-10-0300-00
CONN HEADER SMD 10POS 1.27MM
$1.07000
41,843 - Immediate
CNC TechCNC Tech
1
1175-1735-ND
-
Tray
ActiveHeaderMale Pin0.050" (1.27mm)1020.050" (1.27mm)AllBoard to Cable/WireShrouded - 4 WallSurface MountSolderPush-Pull---0.213" (5.40mm)SquareGoldFlashGoldBrassPolyamide (PA6T), Nylon 6TKeying Slot-40°C ~ 105°C-UL94 V-0-1A-
3020-14-0300-00
CONN HEADER SMD 14POS 2.54MM
$1.07000
2,017 - Immediate
CNC TechCNC Tech
1
1175-1622-ND
-
Tray
ActiveHeaderMale Pin0.100" (2.54mm)1420.100" (2.54mm)AllBoard to Cable/WireShrouded - 4 WallSurface MountSolderPush-Pull---0.354" (9.00mm)SquareGoldFlash-BrassPolyamide (PA6T), Nylon 6T; Polyamide (PA9T), Nylon 9TKeying Slot-40°C ~ 105°C-UL94 V-0-3A (AC/DC)-
3220-10-0300-00
CONN HEADER SMD 10POS 1.27MM
$1.10000
378,880 - Immediate
CNC TechCNC Tech
1
1175-1629-ND
-
Tray
ActiveHeaderMale Pin0.050" (1.27mm)1020.050" (1.27mm)AllBoard to Cable/WireShrouded - 4 WallSurface MountSolderPush-Pull---0.213" (5.40mm)SquareGoldFlashGoldBrassPolyamide (PA6T), Nylon 6TKeying Slot-40°C ~ 105°C-UL94 V-0-1A-
3020-16-0300-00
CONN HEADER SMD 16POS 2.54MM
$1.20000
3,266 - Immediate
CNC TechCNC Tech
1
1175-1624-ND
-
Tray
ActiveHeaderMale Pin0.100" (2.54mm)1620.100" (2.54mm)AllBoard to Cable/WireShrouded - 4 WallSurface MountSolderPush-Pull---0.354" (9.00mm)SquareGoldFlash-BrassPolyamide (PA6T), Nylon 6T; Polyamide (PA9T), Nylon 9TKeying Slot-40°C ~ 105°C-UL94 V-0-3A (AC/DC)-
3020-20-0300-00
CONN HEADER SMD 20POS 2.54MM
$1.36000
48,638 - Immediate
CNC TechCNC Tech
1
1175-1623-ND
-
Tray
ActiveHeaderMale Pin0.100" (2.54mm)2020.100" (2.54mm)AllBoard to Cable/WireShrouded - 4 WallSurface MountSolderPush-Pull---0.354" (9.00mm)SquareGoldFlash-BrassPolyamide (PA6T), Nylon 6T; Polyamide (PA9T), Nylon 9TKeying Slot-40°C ~ 105°C-UL94 V-0-3A (AC/DC)-
3020-20-0300-00-TR
CONN HEADER SMD 20POS 2.54MM
$1.88000
22,523 - Immediate
CNC TechCNC Tech
1
1175-2659-2-ND
1175-2659-1-ND
1175-2659-6-ND
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveHeaderMale Pin0.100" (2.54mm)2020.100" (2.54mm)AllBoard to Cable/WireShrouded - 4 WallSurface MountSolderPush-Pull---0.354" (9.00mm)SquareGoldFlash-BrassPolyamide (PA6T), Nylon 6T; Polyamide (PA9T), Nylon 9TKeying Slot-40°C ~ 105°C-UL94 V-0-3A (AC/DC)-
3220-20-0100-00
CONN HEADER VERT 20POS 1.27MM
$1.54000
43,580 - Immediate
CNC TechCNC Tech
1
1175-1636-ND
-
Tray
ActiveHeaderMale Pin0.050" (1.27mm)2020.050" (1.27mm)AllBoard to Cable/WireShrouded - 4 WallThrough HoleSolderPush-Pull-0.083" (2.11mm)-0.213" (5.40mm)SquareGoldFlash-BrassPolyamide (PA6T), Nylon 6TKeying Slot-40°C ~ 105°C-UL94 V-0-1A-
3221-20-0100-00
CONN HEADER VERT 20POS 1.27MM
$1.62000
38,189 - Immediate
CNC TechCNC Tech
1
1175-1742-ND
-
Tray
ActiveHeaderMale Pin0.050" (1.27mm)2020.050" (1.27mm)AllBoard to Cable/WireShrouded - 4 WallThrough HoleSolderPush-Pull-0.083" (2.11mm)-0.213" (5.40mm)SquareGoldFlash-BrassPolyamide (PA6T), Nylon 6TKeying Slot-40°C ~ 105°C-UL94 V-0-1A-
3020-26-0300-00
CONN HEADER SMD 26POS 2.54MM
$1.66000
22,067 - Immediate
CNC TechCNC Tech
1
1175-1625-ND
-
Tray
ActiveHeaderMale Pin0.100" (2.54mm)2620.100" (2.54mm)AllBoard to Cable/WireShrouded - 4 WallSurface MountSolderPush-Pull---0.354" (9.00mm)SquareGoldFlash-BrassPolyamide (PA6T), Nylon 6T; Polyamide (PA9T), Nylon 9TKeying Slot-40°C ~ 105°C-UL94 V-0-3A (AC/DC)-
3220-20-0300-00
CONN HEADER SMD 20POS 1.27MM
$1.86000
11,870 - Immediate
CNC TechCNC Tech
1
1175-1637-ND
-
Tray
ActiveHeaderMale Pin0.050" (1.27mm)2020.050" (1.27mm)AllBoard to Cable/WireShrouded - 4 WallSurface MountSolderPush-Pull---0.213" (5.40mm)SquareGoldFlashGoldBrassPolyamide (PA6T), Nylon 6TKeying Slot-40°C ~ 105°C-UL94 V-0-1A-
51025-02-0100-01
WIRE-TO BOARD WAFER, 2.5MM, 2 CO
$0.14000
15,526 - Immediate
CNC TechCNC Tech
1
1175-51025-02-0100-01-ND
-
Bag
ActiveHeaderMale Pin0.098" (2.50mm)21-AllBoard to Cable/WireShrouded - 4 WallThrough HoleKinked Pin, SolderDetent Lock-0.134" (3.40mm)-0.276" (7.00mm)SquareTin-TinBrassPolyamide (PA66), Nylon 6/6--25°C ~ 85°C-UL94 V-0White3A250V
61300311121
CONN HEADER VERT 3POS 2.54MM
$0.18000
63,235 - Immediate
Würth ElektronikWürth Elektronik
1
732-5316-ND
WR-PHD
Bulk
ActiveHeaderMale Pin0.100" (2.54mm)31-AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull0.236" (6.00mm)0.118" (3.00mm)0.454" (11.54mm)0.100" (2.54mm)SquareGold--Copper AlloyPolyamide (PA6T), Nylon 6T--40°C ~ 105°C-UL94 V-0Black3A250V
61300211121
CONN HEADER VERT 2POS 2.54MM
$0.18000
57,600 - Immediate
Würth ElektronikWürth Elektronik
1
732-5315-ND
WR-PHD
Bulk
ActiveHeaderMale Pin0.100" (2.54mm)21-AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull0.236" (6.00mm)0.118" (3.00mm)0.454" (11.54mm)0.100" (2.54mm)SquareGold--Copper AlloyPolyamide (PA6T), Nylon 6T--40°C ~ 105°C-UL94 V-0Black3A250V
M20-9xx0246
CONN HEADER VERT 2POS 2.54MM
$0.18000
39,135 - Immediate
Harwin Inc.Harwin Inc.
1
952-2262-ND
M20
Bulk
ActiveHeader, CuttableMale Pin0.100" (2.54mm)21-AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull0.240" (6.10mm)0.118" (3.00mm)0.460" (11.68mm)0.100" (2.54mm)SquareTin-TinBrassPolyamide (PA6T), Nylon 6T--40°C ~ 105°C-UL94 V-0Black3A per Contact-
640456-2, 640454-2
CONN HEADER VERT 2POS 2.54MM
$0.18000
617 - Immediate
TE Connectivity AMP ConnectorsTE Connectivity AMP Connectors
1
A1921-ND
MTA-100
Bulk
ActiveHeaderMale Pin0.100" (2.54mm)21-AllBoard to Cable/WireShrouded - 1 WallThrough HoleSolderFriction Lock0.295" (7.49mm)0.140" (3.56mm)0.535" (13.59mm)0.305" (7.75mm)SquareTin-TinCopper AlloyThermoplastic--55°C ~ 105°C-UL94 V-0NaturalVaries by Wire Gauge250VAC
640456-3, 640454-3
CONN HEADER VERT 3POS 2.54MM
$0.20000
176,684 - Immediate
TE Connectivity AMP ConnectorsTE Connectivity AMP Connectors
1
A19470-ND
MTA-100
Bulk
ActiveHeaderMale Pin0.100" (2.54mm)31-AllBoard to Cable/WireShrouded - 1 WallThrough HoleSolderFriction Lock0.295" (7.49mm)0.140" (3.56mm)0.535" (13.59mm)0.305" (7.75mm)SquareTin-TinCopper AlloyThermoplastic--55°C ~ 105°C-UL94 V-0NaturalVaries by Wire Gauge250VAC
0781710002
CONN HEADER SMD 2POS 1.2MM
$0.50000
77,057 - Immediate
MolexMolex
1
WM4459TR-ND
WM4459CT-ND
WM4459DKR-ND
Pico-EZmate 78171
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePlugTab0.047" (1.20mm)21-AllBoard to Cable/WireShrouded - 3 WallSurface MountSolderFriction Lock---0.055" (1.40mm)RectangularGold--Copper AlloyLiquid Crystal Polymer (LCP)Solder Retention-25°C ~ 85°C-UL94 V-0Black-50V
Showing
1 - 25
of 440,008

Rectangular Connectors - Headers, Male Pins


This type of header contains male pins within a plastic base and is meant to be mated with a rectangular cable connector or a female socket header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Some are shrouded with 1 to 4 walls or unshrouded. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.