Showing
1 - 25
of 15,234
Compare
Mfr Part #
Price
Stock
Supplier
Mfr
Min Qty
DK Part #
Series
Package
Part Status
Connector Type
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
TMMH-104-01-x-DV
CONN HEADER SMD 8POS 2MM
$3.24000
2,956 - Immediate
Samtec Inc.Samtec Inc.
1
SAM15331-ND
TMMH
Bulk
ActiveHeader, CuttableMale Pin0.079" (2.00mm)820.079" (2.00mm)AllBoard to Board or CableUnshroudedSurface MountSolderPush-Pull0.126" (3.20mm)--0.079" (2.00mm)SquareGold10.0µin (0.25µm)TinPhosphor BronzeLiquid Crystal Polymer (LCP)Board Guide-55°C ~ 125°C-UL94 V-0Black--
TMMH-1xx-01-x-D-RA
CONN HEADER R/A 30POS 2MM
$6.24000
231 - Immediate
Samtec Inc.Samtec Inc.
1
SAM12991-ND
TMMH
Tube
ActiveHeader, CuttableMale Pin0.079" (2.00mm)3020.079" (2.00mm)AllBoard to Board or CableUnshroudedThrough Hole, Right AngleSolderPush-Pull0.126" (3.20mm)0.103" (2.62mm)-0.157" (4.00mm)SquareGold3.00µin (0.076µm)TinPhosphor BronzeLiquid Crystal Polymer (LCP)--55°C ~ 125°C--Black--
TMMH-140-01-F-T
2MM LOW PROFILE STRIPS
$19.92000
543 - Immediate
Samtec Inc.Samtec Inc.
1
612-TMMH-140-01-F-T-ND
TMMH
Bulk
ActiveHeader, CuttableMale Pin0.079" (2.00mm)12030.079" (2.00mm)AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull0.126" (3.20mm)0.097" (2.47mm)0.302" (7.67mm)0.079" (2.00mm)SquareGold3.00µin (0.076µm)TinPhosphor BronzeLiquid Crystal Polymer (LCP)--55°C ~ 125°C-UL94 V-0Black--
2MM LOW PROFILE STRIPS
2MM LOW PROFILE STRIPS
$0.79000
1,600 - Immediate
Samtec Inc.Samtec Inc.
1
TMMH-102-01-T-D-RA-ND
TMMH
Bulk
ActiveHeader, CuttableMale Pin0.079" (2.00mm)420.079" (2.00mm)AllBoard to Board or CableUnshroudedThrough Hole, Right AngleSolderPush-Pull0.126" (3.20mm)0.092" (2.34mm)-0.157" (4.00mm)SquareTin-TinPhosphor BronzeLiquid Crystal Polymer (LCP)--55°C ~ 105°C-UL94 V-0Black--
2MM LOW PROFILE STRIPS
2MM LOW PROFILE STRIPS
$4.75000
375 - Immediate
Samtec Inc.Samtec Inc.
1
612-TMMH-108-01-L-DV-M-TR-ND
612-TMMH-108-01-L-DV-M-TRCT-ND
612-TMMH-108-01-L-DV-M-TRDKR-ND
TMMH
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveHeader, CuttableMale Pin0.079" (2.00mm)1620.079" (2.00mm)AllBoard to Board or CableUnshroudedSurface MountSolderPush-Pull0.126" (3.20mm)--0.079" (2.00mm)SquareGold10.0µin (0.25µm)TinPhosphor BronzeLiquid Crystal Polymer (LCP)Pick and Place-55°C ~ 125°C-UL94 V-0Black--
2MM LOW PROFILE STRIPS
2MM LOW PROFILE STRIPS
$4.53000
169 - Immediate
Samtec Inc.Samtec Inc.
1
TMMH-115-01-T-D-RA-ND
TMMH
Tube
ActiveHeader, CuttableMale Pin0.079" (2.00mm)3020.079" (2.00mm)AllBoard to Board or CableUnshroudedThrough Hole, Right AngleSolderPush-Pull0.126" (3.20mm)0.092" (2.34mm)-0.157" (4.00mm)SquareTin-TinPhosphor BronzeLiquid Crystal Polymer (LCP)--55°C ~ 105°C-UL94 V-0Black--
2MM LOW PROFILE STRIPS
2MM LOW PROFILE STRIPS
$5.17000
188 - Immediate
Samtec Inc.Samtec Inc.
1
TMMH-107-01-S-D-ND
TMMH
Bulk
ActiveHeader, CuttableMale Pin0.079" (2.00mm)1420.079" (2.00mm)AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull0.126" (3.20mm)0.097" (2.47mm)0.302" (7.67mm)0.079" (2.00mm)SquareGold30.0µin (0.76µm)TinPhosphor BronzeLiquid Crystal Polymer (LCP)--55°C ~ 125°C-UL94 V-0Black--
2MM LOW PROFILE STRIPS
2MM LOW PROFILE STRIPS
$7.89000
375 - Immediate
Samtec Inc.Samtec Inc.
1
612-TMMH-107-01-S-DV-A-M-TR-ND
612-TMMH-107-01-S-DV-A-M-TRCT-ND
612-TMMH-107-01-S-DV-A-M-TRDKR-ND
TMMH
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveHeader, CuttableMale Pin0.079" (2.00mm)1420.079" (2.00mm)AllBoard to Board or CableUnshroudedSurface MountSolderPush-Pull0.126" (3.20mm)--0.079" (2.00mm)SquareGold30.0µin (0.76µm)TinPhosphor BronzeLiquid Crystal Polymer (LCP)Board Guide, Pick and Place-55°C ~ 125°C-UL94 V-0Black--
TMMH-105-01-S-DV-A
2MM LOW PROFILE STRIPS
$5.35000
250 - Immediate
Samtec Inc.Samtec Inc.
1
TMMH-105-01-S-DV-A-ND
TMMH
Tube
ActiveHeader, CuttableMale Pin0.079" (2.00mm)1020.079" (2.00mm)AllBoard to Board or CableUnshroudedSurface MountSolderPush-Pull0.126" (3.20mm)--0.079" (2.00mm)SquareGold30.0µin (0.76µm)TinPhosphor BronzeLiquid Crystal Polymer (LCP)Board Guide-55°C ~ 125°C-UL94 V-0Black--
TMMH-108-01-G-DV-A
2MM LOW PROFILE STRIPS
$6.30000
250 - Immediate
Samtec Inc.Samtec Inc.
1
TMMH-108-01-G-DV-A-ND
TMMH
Tube
ActiveHeader, CuttableMale Pin0.079" (2.00mm)1620.079" (2.00mm)AllBoard to Board or CableUnshroudedSurface MountSolderPush-Pull0.126" (3.20mm)--0.079" (2.00mm)SquareGold20.0µin (0.51µm)GoldPhosphor BronzeLiquid Crystal Polymer (LCP)Board Guide-55°C ~ 125°C-UL94 V-0Black--
2MM LOW PROFILE STRIPS
2MM LOW PROFILE STRIPS
$6.82000
250 - Immediate
Samtec Inc.Samtec Inc.
1
TMMH-115-01-F-DV-ND
TMMH
Tube
ActiveHeader, CuttableMale Pin0.079" (2.00mm)3020.079" (2.00mm)AllBoard to Board or CableUnshroudedSurface MountSolderPush-Pull0.126" (3.20mm)--0.079" (2.00mm)SquareGold3.00µin (0.076µm)TinPhosphor BronzeLiquid Crystal Polymer (LCP)--55°C ~ 125°C-UL94 V-0Black--
2MM LOW PROFILE STRIPS
2MM LOW PROFILE STRIPS
$7.09000
250 - Immediate
Samtec Inc.Samtec Inc.
1
TMMH-108-01-S-DV-ND
TMMH
Tube
ActiveHeader, CuttableMale Pin0.079" (2.00mm)1620.079" (2.00mm)AllBoard to Board or CableUnshroudedSurface MountSolderPush-Pull0.126" (3.20mm)--0.079" (2.00mm)SquareGold30.0µin (0.76µm)TinPhosphor BronzeLiquid Crystal Polymer (LCP)--55°C ~ 125°C-UL94 V-0Black--
TMMH-116-01-L-DV-A
2MM LOW PROFILE STRIPS
$9.01000
110 - Immediate
Samtec Inc.Samtec Inc.
1
TMMH-116-01-L-DV-A-ND
TMMH
Tube
ActiveHeader, CuttableMale Pin0.079" (2.00mm)3220.079" (2.00mm)AllBoard to Board or CableUnshroudedSurface MountSolderPush-Pull0.126" (3.20mm)--0.079" (2.00mm)SquareGold10.0µin (0.25µm)TinPhosphor BronzeLiquid Crystal Polymer (LCP)Board Guide-55°C ~ 125°C-UL94 V-0Black--
TMMH-103-01-x-DV
CONN HEADER SMD 6POS 2MM
$1.85000
245 - Immediate
Samtec Inc.Samtec Inc.
1
SAM15330-ND
TMMH
Bulk
ActiveHeader, CuttableMale Pin0.079" (2.00mm)620.079" (2.00mm)AllBoard to Board or CableUnshroudedSurface MountSolderPush-Pull0.126" (3.20mm)--0.079" (2.00mm)SquareGold10.0µin (0.25µm)TinPhosphor BronzeLiquid Crystal Polymer (LCP)--55°C ~ 125°C-UL94 V-0Black--
TMMH-1xx-01-T-DV
CONN HEADER SMD 10POS 2MM
$1.89000
813 - Immediate
Samtec Inc.Samtec Inc.
1
SAM12186-ND
TMMH
Tube
ActiveHeader, CuttableMale Pin0.079" (2.00mm)1020.079" (2.00mm)AllBoard to Board or CableUnshroudedSurface MountSolderPush-Pull0.126" (3.20mm)--0.079" (2.00mm)SquareTin-TinPhosphor BronzeLiquid Crystal Polymer (LCP)--55°C ~ 105°C-UL94 V-0Black--
TMMH-104-01-x-DV-A
CONN HEADER SMD 8POS 2MM
$1.96000
328 - Immediate
Samtec Inc.Samtec Inc.
1
SAM13068-ND
TMMH
Bulk
ActiveHeader, CuttableMale Pin0.079" (2.00mm)820.079" (2.00mm)AllBoard to Board or CableUnshroudedSurface MountSolderPush-Pull0.126" (3.20mm)--0.079" (2.00mm)SquareGold3.00µin (0.076µm)TinPhosphor BronzeLiquid Crystal Polymer (LCP)--55°C ~ 125°C-UL94 V-0Black--
TMMH-1xx-01-x-D
CONN HEADER VERT 10POS 2MM
$2.03000
721 - Immediate
Samtec Inc.Samtec Inc.
1
SAM12184-ND
TMMH
Bulk
ActiveHeader, CuttableMale Pin0.079" (2.00mm)1020.079" (2.00mm)AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull0.126" (3.20mm)0.097" (2.47mm)0.302" (7.67mm)0.079" (2.00mm)SquareGold3.00µin (0.076µm)TinPhosphor BronzeLiquid Crystal Polymer (LCP)--55°C ~ 125°C--Black--
TMMH-1xx-01-x-D
CONN HEADER VERT 10POS 2MM
$2.39000
369 - Immediate
Samtec Inc.Samtec Inc.
1
SAM10236-ND
TMMH
Bulk
ActiveHeader, CuttableMale Pin0.079" (2.00mm)1020.079" (2.00mm)AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull0.126" (3.20mm)0.097" (2.47mm)0.302" (7.67mm)0.079" (2.00mm)SquareGold10.0µin (0.25µm)TinPhosphor BronzeLiquid Crystal Polymer (LCP)--55°C ~ 125°C--Black--
TMMH-1xx-01-x-DV
CONN HEADER SMD 10POS 2MM
$2.90000
100 - Immediate
Samtec Inc.Samtec Inc.
1
SAM12185-ND
TMMH
Tube
ActiveHeader, CuttableMale Pin0.079" (2.00mm)1020.079" (2.00mm)AllBoard to Board or CableUnshroudedSurface MountSolderPush-Pull0.126" (3.20mm)--0.079" (2.00mm)SquareGold10.0µin (0.25µm)TinPhosphor BronzeLiquid Crystal Polymer (LCP)--55°C ~ 125°C-UL94 V-0Black--
TMMH-103-04-G-DV-A
2MM LOW PROFILE STRIPS
$3.01000
306 - Immediate
Samtec Inc.Samtec Inc.
1
612-TMMH-103-04-G-DV-A-ND
TMMH
Bulk
ActiveHeader, CuttableMale Pin0.079" (2.00mm)620.079" (2.00mm)AllBoard to Board or CableUnshroudedSurface MountSolderPush-Pull0.075" (1.90mm)--0.079" (2.00mm)SquareGold20.0µin (0.51µm)GoldPhosphor BronzeLiquid Crystal Polymer (LCP)Board Guide-55°C ~ 125°C-UL94 V-0Black--
TMMH-1xx-01-x-D-RA
CONN HEADER R/A 14POS 2MM
$3.13000
223 - Immediate
Samtec Inc.Samtec Inc.
1
SAM12187-ND
TMMH
Tube
ActiveHeader, CuttableMale Pin0.079" (2.00mm)1420.079" (2.00mm)AllBoard to Board or CableUnshroudedThrough Hole, Right AngleSolderPush-Pull0.126" (3.20mm)0.103" (2.62mm)-0.157" (4.00mm)SquareGold3.00µin (0.076µm)TinPhosphor BronzeLiquid Crystal Polymer (LCP)--55°C ~ 125°C--Black--
TMMH-1xx-01-T-T
CONN HEADER VERT 24POS 2MM
$3.56000
112 - Immediate
Samtec Inc.Samtec Inc.
1
SAM12190-ND
TMMH
Bulk
ActiveHeader, CuttableMale Pin0.079" (2.00mm)2430.079" (2.00mm)AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull0.126" (3.20mm)0.097" (2.47mm)0.302" (7.67mm)0.079" (2.00mm)SquareTin-TinPhosphor BronzeLiquid Crystal Polymer (LCP)--55°C ~ 105°C--Black--
TMMH-1xx-01-x-DV
CONN HEADER SMD 14POS 2MM
$3.72000
0 - Immediate
Samtec Inc.Samtec Inc.
1
SAM15866-ND
TMMH
Tube
ActiveHeader, CuttableMale Pin0.079" (2.00mm)1420.079" (2.00mm)AllBoard to Board or CableUnshroudedSurface MountSolderPush-Pull0.126" (3.20mm)--0.079" (2.00mm)SquareGold10.0µin (0.25µm)TinPhosphor BronzeLiquid Crystal Polymer (LCP)--55°C ~ 125°C-UL94 V-0Black--
TMMH-1xx-01-x-D
CONN HEADER VERT 20POS 2MM
$3.77000
54 - Immediate
Samtec Inc.Samtec Inc.
1
SAM12191-ND
TMMH
Bulk
ActiveHeader, CuttableMale Pin0.079" (2.00mm)2020.079" (2.00mm)AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull0.126" (3.20mm)0.097" (2.47mm)0.302" (7.67mm)0.079" (2.00mm)SquareGold3.00µin (0.076µm)TinPhosphor BronzeLiquid Crystal Polymer (LCP)--55°C ~ 125°C--Black--
TMMH-1xx-01-x-DV
CONN HEADER SMD 20POS 2MM
$4.53000
100 - Immediate
Samtec Inc.Samtec Inc.
1
SAM12193-ND
TMMH
Tube
ActiveHeader, CuttableMale Pin0.079" (2.00mm)2020.079" (2.00mm)AllBoard to Board or CableUnshroudedSurface MountSolderPush-Pull0.126" (3.20mm)--0.079" (2.00mm)SquareGold3.00µin (0.076µm)TinPhosphor BronzeLiquid Crystal Polymer (LCP)--55°C ~ 125°C-UL94 V-0Black--
Showing
1 - 25
of 15,234

Rectangular Connectors - Headers, Male Pins


This type of header contains male pins within a plastic base and is meant to be mated with a rectangular cable connector or a female socket header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Some are shrouded with 1 to 4 walls or unshrouded. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.