Showing
1 - 25
of 1,750
Compare
Mfr Part #
Price
Stock
Supplier
Mfr
Min Qty
DK Part #
Series
Package
Part Status
Connector Type
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
TSS-105-0x-G-D
CONN HEADER VERT 10POS 2.54MM
$4.99000
1,234 - Immediate
Samtec Inc.Samtec Inc.
1
SAM10310-ND
Flex Stack, TSS
Bulk
ActiveHeaderMale Pin0.100" (2.54mm)1020.100" (2.54mm)AllBoard to Board or CableShrouded - 4 WallThrough HoleSolderPush-Pull0.250" (6.35mm)0.115" (2.92mm)0.480" (12.19mm)0.350" (8.89mm)SquareGold10.0µin (0.25µm)GoldPhosphor BronzePolybutylene Terephthalate (PBT)Keying Slot-55°C ~ 125°C-UL94 V-0Black3A-
TSS-105-0x-x-D-RA
CONN HEADER R/A 10POS 2.54MM
$5.26000
980 - Immediate
Samtec Inc.Samtec Inc.
1
SAM8991-ND
Flex Stack, TSS
Tube
ActiveHeaderMale Pin0.100" (2.54mm)1020.100" (2.54mm)AllBoard to Board or CableShrouded - 4 WallThrough Hole, Right AngleSolderPush-Pull0.250" (6.35mm)0.130" (3.30mm)-0.365" (9.27mm)SquareGold10.0µin (0.25µm)TinPhosphor BronzePolybutylene Terephthalate (PBT)Keying Slot-55°C ~ 125°C-UL94 V-0Black3A-
TSS-107-0x-x-D-RA
CONN HEADER R/A 14POS 2.54MM
$5.44000
1,900 - Immediate
Samtec Inc.Samtec Inc.
1
SAM10311-ND
Flex Stack, TSS
Tube
ActiveHeaderMale Pin0.100" (2.54mm)1420.100" (2.54mm)AllBoard to Board or CableShrouded - 4 WallThrough Hole, Right AngleSolderPush-Pull0.250" (6.35mm)0.130" (3.30mm)-0.365" (9.27mm)SquareGold10.0µin (0.25µm)TinPhosphor BronzePolybutylene Terephthalate (PBT)Keying Slot-55°C ~ 125°C-UL94 V-0Black3A-
TSS-110-0x-G-D
CONN HEADER VERT 20POS 2.54MM
$5.79000
1,169 - Immediate
Samtec Inc.Samtec Inc.
1
SAM10826-ND
Flex Stack, TSS
Bulk
ActiveHeaderMale Pin0.100" (2.54mm)2020.100" (2.54mm)AllBoard to Board or CableShrouded - 4 WallThrough HoleSolderPush-Pull0.250" (6.35mm)0.115" (2.92mm)0.480" (12.19mm)0.350" (8.89mm)SquareGold10.0µin (0.25µm)GoldPhosphor BronzePolybutylene Terephthalate (PBT)Keying Slot-55°C ~ 125°C-UL94 V-0Black3A-
TSS-105-0x-x-D
CONN HEADER VERT 10POS 2.54MM
$6.59000
3,766 - Immediate
Samtec Inc.Samtec Inc.
1
SAM13014-ND
Flex Stack, TSS
Bulk
ActiveHeaderMale Pin0.100" (2.54mm)1020.100" (2.54mm)AllBoard to Board or CableShrouded - 4 WallThrough HoleSolderPush-Pull0.250" (6.35mm)0.115" (2.92mm)0.480" (12.19mm)0.350" (8.89mm)SquareGold30.0µin (0.76µm)TinPhosphor BronzePolybutylene Terephthalate (PBT)Keying Slot-55°C ~ 125°C-UL94 V-0Black3A-
TSS-108-0x-x-D
CONN HEADER VERT 16POS 2.54MM
$4.53000
2,030 - Immediate
Samtec Inc.Samtec Inc.
1
SAM12281-ND
Flex Stack, TSS
Bulk
ActiveHeaderMale Pin0.100" (2.54mm)1620.100" (2.54mm)AllBoard to Board or CableShrouded - 4 WallThrough HoleSolderPush-Pull0.250" (6.35mm)0.115" (2.92mm)0.480" (12.19mm)0.350" (8.89mm)SquareGold10.0µin (0.25µm)TinPhosphor BronzePolybutylene Terephthalate (PBT)Keying Slot-55°C ~ 125°C-UL94 V-0Black3A-
TSS-108-0x-x-D-RA
CONN HEADER R/A 16POS 2.54MM
$5.75000
158 - Immediate
Samtec Inc.Samtec Inc.
1
612-TSS-108-04-L-D-RA-ND
Flex Stack, TSS
Tube
ActiveHeaderMale Pin0.100" (2.54mm)1620.100" (2.54mm)AllBoard to Board or CableShrouded - 4 WallThrough Hole, Right AngleSolderPush-Pull0.250" (6.35mm)0.130" (3.30mm)-0.365" (9.27mm)SquareGold10.0µin (0.25µm)TinPhosphor BronzePolybutylene Terephthalate (PBT)Keying Slot-55°C ~ 125°C-UL94 V-0Black3A-
TSS-105-0x-G-D-RA
CONN HEADER R/A 10POS 2.54MM
$6.37000
430 - Immediate
Samtec Inc.Samtec Inc.
1
SAM12278-ND
Flex Stack, TSS
Tube
ActiveHeaderMale Pin0.100" (2.54mm)1020.100" (2.54mm)AllBoard to Board or CableShrouded - 4 WallThrough Hole, Right AngleSolderPush-Pull0.250" (6.35mm)0.130" (3.30mm)-0.365" (9.27mm)SquareGold10.0µin (0.25µm)GoldPhosphor BronzePolybutylene Terephthalate (PBT)Keying Slot-55°C ~ 125°C-UL94 V-0Black3A-
TSS-112-0x-G-D-RA
CONN HEADER R/A 24POS 2.54MM
$8.04000
109 - Immediate
Samtec Inc.Samtec Inc.
1
SAM12286-ND
Flex Stack, TSS
Tube
ActiveHeaderMale Pin0.100" (2.54mm)2420.100" (2.54mm)AllBoard to Board or CableShrouded - 4 WallThrough Hole, Right AngleSolderPush-Pull0.250" (6.35mm)0.130" (3.30mm)-0.365" (9.27mm)SquareGold10.0µin (0.25µm)GoldPhosphor BronzePolybutylene Terephthalate (PBT)Keying Slot-55°C ~ 125°C-UL94 V-0Black3A-
TSS-120-0x-x-D
CONN HEADER VERT 40POS 2.54MM
$8.69000
134 - Immediate
Samtec Inc.Samtec Inc.
1
SAM10312-ND
Flex Stack, TSS
Bulk
ActiveHeaderMale Pin0.100" (2.54mm)4020.100" (2.54mm)AllBoard to Board or CableShrouded - 4 WallThrough HoleSolderPush-Pull0.250" (6.35mm)0.115" (2.92mm)0.480" (12.19mm)0.350" (8.89mm)SquareGold10.0µin (0.25µm)TinPhosphor BronzePolybutylene Terephthalate (PBT)Keying Slot-55°C ~ 125°C-UL94 V-0Black3A-
TSS-110-0x-x-D-RA
CONN HEADER R/A 20POS 2.54MM
$9.31000
606 - Immediate
Samtec Inc.Samtec Inc.
1
SAM12285-ND
Flex Stack, TSS
Tube
ActiveHeaderMale Pin0.100" (2.54mm)2020.100" (2.54mm)AllBoard to Board or CableShrouded - 4 WallThrough Hole, Right AngleSolderPush-Pull0.250" (6.35mm)0.130" (3.30mm)-0.365" (9.27mm)SquareGold30.0µin (0.76µm)TinPhosphor BronzePolybutylene Terephthalate (PBT)Keying Slot-55°C ~ 125°C-UL94 V-0Black3A-
TSS-125-0x-x-D
CONN HEADER VERT 50POS 2.54MM
$10.47000
2,048 - Immediate
Samtec Inc.Samtec Inc.
1
SAM15932-ND
Flex Stack, TSS
Bulk
ActiveHeaderMale Pin0.100" (2.54mm)5020.100" (2.54mm)AllBoard to Board or CableShrouded - 4 WallThrough HoleSolderPush-Pull0.250" (6.35mm)0.115" (2.92mm)0.480" (12.19mm)0.350" (8.89mm)SquareGold10.0µin (0.25µm)TinPhosphor BronzePolybutylene Terephthalate (PBT)Keying Slot-55°C ~ 125°C-UL94 V-0Black3A-
TSS-120-0x-x-D-RA
CONN HEADER R/A 40POS 2.54MM
$10.64000
190 - Immediate
Samtec Inc.Samtec Inc.
1
SAM13022-ND
Flex Stack, TSS
Tube
ActiveHeaderMale Pin0.100" (2.54mm)4020.100" (2.54mm)AllBoard to Board or CableShrouded - 4 WallThrough Hole, Right AngleSolderPush-Pull0.250" (6.35mm)0.130" (3.30mm)-0.365" (9.27mm)SquareGold10.0µin (0.25µm)TinPhosphor BronzePolybutylene Terephthalate (PBT)Keying Slot-55°C ~ 125°C-UL94 V-0Black3A-
TSS-125-0x-x-D
CONN HEADER VERT 50POS 2.54MM
$15.92000
151 - Immediate
Samtec Inc.Samtec Inc.
1
SAM13024-ND
Flex Stack, TSS
Bulk
ActiveHeaderMale Pin0.100" (2.54mm)5020.100" (2.54mm)AllBoard to Board or CableShrouded - 4 WallThrough HoleSolderPush-Pull0.250" (6.35mm)0.115" (2.92mm)0.480" (12.19mm)0.350" (8.89mm)SquareGold30.0µin (0.76µm)TinPhosphor BronzePolybutylene Terephthalate (PBT)Keying Slot-55°C ~ 125°C-UL94 V-0Black3A-
TSS-108-01-F-D
CONN HEADER VERT 16POS 2.54MM
$3.88000
134 - Immediate
Samtec Inc.Samtec Inc.
1
TSS-108-01-F-D-ND
Flex Stack, TSS
Bulk
ActiveHeaderMale Pin0.100" (2.54mm)1620.100" (2.54mm)AllBoard to Board or CableShrouded - 4 WallThrough HoleSolderPush-Pull0.250" (6.35mm)0.115" (2.92mm)0.480" (12.19mm)0.350" (8.89mm)SquareGold3.00µin (0.076µm)TinPhosphor BronzePolybutylene Terephthalate (PBT)Keying Slot-55°C ~ 125°C-UL94 V-0Black--
TSS-112-01-F-D
CONN HEADER VERT 24POS 2.54MM
$4.50000
242 - Immediate
Samtec Inc.Samtec Inc.
1
TSS-112-01-F-D-ND
Flex Stack, TSS
Bulk
ActiveHeaderMale Pin0.100" (2.54mm)2420.100" (2.54mm)AllBoard to Board or CableShrouded - 4 WallThrough HoleSolderPush-Pull0.250" (6.35mm)0.115" (2.92mm)0.480" (12.19mm)0.350" (8.89mm)SquareGold3.00µin (0.076µm)TinPhosphor BronzePolybutylene Terephthalate (PBT)Keying Slot-55°C ~ 125°C-UL94 V-0Black--
TSS-104-01-G-D
CONN HEADER VERT 8POS 2.54MM
$4.97000
230 - Immediate
Samtec Inc.Samtec Inc.
1
TSS-104-01-G-D-ND
Flex Stack, TSS
Bulk
ActiveHeaderMale Pin0.100" (2.54mm)820.100" (2.54mm)AllBoard to Board or CableShrouded - 4 WallThrough HoleSolderPush-Pull0.250" (6.35mm)0.115" (2.92mm)0.480" (12.19mm)0.350" (8.89mm)SquareGold10.0µin (0.25µm)GoldPhosphor BronzePolybutylene Terephthalate (PBT)Keying Slot-55°C ~ 125°C-UL94 V-0Black--
TSS-103-04-L-D-RA
CONN HEADER R/A 6POS 2.54MM
$5.15000
237 - Immediate
Samtec Inc.Samtec Inc.
1
TSS-103-04-L-D-RA-ND
Flex Stack, TSS
Tube
ActiveHeaderMale Pin0.100" (2.54mm)620.100" (2.54mm)AllBoard to Board or CableShrouded - 4 WallThrough Hole, Right AngleSolderPush-Pull0.250" (6.35mm)0.130" (3.30mm)-0.365" (9.27mm)SquareGold10.0µin (0.25µm)TinPhosphor BronzePolybutylene Terephthalate (PBT)Keying Slot-55°C ~ 125°C-UL94 V-0Black--
TSS-108-0x-G-D
CONN HEADER VERT 16POS 2.54MM
$5.73000
250 - Immediate
Samtec Inc.Samtec Inc.
1
TSS-108-02-G-D-ND
Flex Stack, TSS
Bulk
ActiveHeaderMale Pin0.100" (2.54mm)1620.100" (2.54mm)AllBoard to Board or CableShrouded - 4 WallThrough HoleSolderPush-Pull0.250" (6.35mm)0.165" (4.19mm)0.480" (12.19mm)0.350" (8.89mm)SquareGold10.0µin (0.25µm)GoldPhosphor BronzePolybutylene Terephthalate (PBT)Keying Slot-55°C ~ 125°C-UL94 V-0Black3A-
TSS-110-0x-G-D
CONN HEADER VERT 20POS 2.54MM
$6.04000
250 - Immediate
Samtec Inc.Samtec Inc.
1
TSS-110-02-G-D-ND
Flex Stack, TSS
Bulk
ActiveHeaderMale Pin0.100" (2.54mm)2020.100" (2.54mm)AllBoard to Board or CableShrouded - 4 WallThrough HoleSolderPush-Pull0.250" (6.35mm)0.165" (4.19mm)0.480" (12.19mm)0.350" (8.89mm)SquareGold10.0µin (0.25µm)GoldPhosphor BronzePolybutylene Terephthalate (PBT)Keying Slot-55°C ~ 125°C-UL94 V-0Black3A-
TSS-107-0x-x-D
CONN HEADER VERT 14POS 2.54MM
$6.82000
185 - Immediate
Samtec Inc.Samtec Inc.
1
TSS-107-01-S-D-ND
Flex Stack, TSS
Bulk
ActiveHeaderMale Pin0.100" (2.54mm)1420.100" (2.54mm)AllBoard to Board or CableShrouded - 4 WallThrough HoleSolderPush-Pull0.250" (6.35mm)0.115" (2.92mm)0.480" (12.19mm)0.350" (8.89mm)SquareGold30.0µin (0.76µm)TinPhosphor BronzePolybutylene Terephthalate (PBT)Keying Slot-55°C ~ 125°C-UL94 V-0Black3A-
CONN HEADER VERT 50POS 2.54MM
CONN HEADER VERT 50POS 2.54MM
$7.13000
1,347 - Immediate
Samtec Inc.Samtec Inc.
1
TSS-125-01-T-D-ND
Flex Stack, TSS
Bulk
ActiveHeaderMale Pin0.100" (2.54mm)5020.100" (2.54mm)AllBoard to Board or CableShrouded - 4 WallThrough HoleSolderPush-Pull0.250" (6.35mm)0.115" (2.92mm)0.480" (12.19mm)0.350" (8.89mm)SquareTin-TinPhosphor BronzePolybutylene Terephthalate (PBT)Keying Slot-55°C ~ 105°C-UL94 V-0Black--
TSS-117-01-L-D
CONN HEADER VERT 34POS 2.54MM
$7.39000
150 - Immediate
Samtec Inc.Samtec Inc.
1
TSS-117-01-L-D-ND
Flex Stack, TSS
Bulk
ActiveHeaderMale Pin0.100" (2.54mm)3420.100" (2.54mm)AllBoard to Board or CableShrouded - 4 WallThrough HoleSolderPush-Pull0.250" (6.35mm)0.115" (2.92mm)0.480" (12.19mm)0.350" (8.89mm)SquareGold10.0µin (0.25µm)TinPhosphor BronzePolybutylene Terephthalate (PBT)Keying Slot-55°C ~ 125°C-UL94 V-0Black--
TSS-115-01-G-D
CONN HEADER VERT 30POS 2.54MM
$7.89000
200 - Immediate
Samtec Inc.Samtec Inc.
1
TSS-115-01-G-D-ND
Flex Stack, TSS
Bulk
ActiveHeaderMale Pin0.100" (2.54mm)3020.100" (2.54mm)AllBoard to Board or CableShrouded - 4 WallThrough HoleSolderPush-Pull0.250" (6.35mm)0.115" (2.92mm)0.480" (12.19mm)0.350" (8.89mm)SquareGold10.0µin (0.25µm)GoldPhosphor BronzePolybutylene Terephthalate (PBT)Keying Slot-55°C ~ 125°C-UL94 V-0Black--
TSS-115-04-L-D-RA
CONN HEADER R/A 30POS 2.54MM
$8.33000
100 - Immediate
Samtec Inc.Samtec Inc.
1
TSS-115-04-L-D-RA-ND
Flex Stack, TSS
Tube
ActiveHeaderMale Pin0.100" (2.54mm)3020.100" (2.54mm)AllBoard to Board or CableShrouded - 4 WallThrough Hole, Right AngleSolderPush-Pull0.250" (6.35mm)0.130" (3.30mm)-0.365" (9.27mm)SquareGold10.0µin (0.25µm)TinPhosphor BronzePolybutylene Terephthalate (PBT)Keying Slot-55°C ~ 125°C-UL94 V-0Black--
Showing
1 - 25
of 1,750

Rectangular Connectors - Headers, Male Pins


This type of header contains male pins within a plastic base and is meant to be mated with a rectangular cable connector or a female socket header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Some are shrouded with 1 to 4 walls or unshrouded. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.