Showing
1 - 25
of 1,146
Compare
Mfr Part #
Price
Stock
Supplier
Mfr
Min Qty
DK Part #
Series
Package
Part Status
Connector Type
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
FTM-103-02-x-DV
CONN HEADER SMD 6POS 1MM
$2.39000
1,650 - Immediate
Samtec Inc.Samtec Inc.
1
SAM12591-ND
FTM
Bulk
ActiveHeader, CuttableMale Pin0.039" (1.00mm)620.039" (1.00mm)AllBoard to BoardUnshroudedSurface MountSolderPush-Pull0.075" (1.90mm)--0.038" (0.97mm)SquareGold3.00µin (0.076µm)TinPhosphor BronzeLiquid Crystal Polymer (LCP)--55°C ~ 125°C--Black2.8A per Contact-
FTM-110-02-x-DV
CONN HEADER SMD 20POS 1MM
$6.96000
776 - Immediate
Samtec Inc.Samtec Inc.
1
SAM11224-ND
FTM
Tube
ActiveHeader, CuttableMale Pin0.039" (1.00mm)2020.039" (1.00mm)AllBoard to BoardUnshroudedSurface MountSolderPush-Pull0.075" (1.90mm)--0.038" (0.97mm)SquareGold10.0µin (0.25µm)TinPhosphor BronzeLiquid Crystal Polymer (LCP)--55°C ~ 125°C--Black2.8A per Contact-
FTM-108-02-x-DV
CONN HEADER SMD 16POS 1MM
$4.28000
250 - Immediate
Samtec Inc.Samtec Inc.
1
FTM-108-02-F-DV-ND
FTM
Tube
ActiveHeader, CuttableMale Pin0.039" (1.00mm)1620.039" (1.00mm)AllBoard to BoardUnshroudedSurface MountSolderPush-Pull0.075" (1.90mm)--0.038" (0.97mm)SquareGold3.00µin (0.076µm)TinPhosphor BronzeLiquid Crystal Polymer (LCP)--55°C ~ 125°C--Black2.8A per Contact-
FTM-1xx-03-x-DV
CONN HEADER SMD 24POS 1MM
$8.35000
200 - Immediate
Samtec Inc.Samtec Inc.
1
FTM-112-03-L-DV-ND
FTM
Tube
ActiveHeader, CuttableMale Pin0.039" (1.00mm)2420.039" (1.00mm)AllBoard to BoardUnshroudedSurface MountSolderPush-Pull0.065" (1.65mm)--0.038" (0.97mm)SquareGold10.0µin (0.25µm)TinPhosphor BronzeLiquid Crystal Polymer (LCP)--55°C ~ 125°C--Black2.8A per Contact-
FTM-135-03-x-DV-S
CONN HEADER SMD 70POS 1MM
$19.47000
119 - Immediate
Samtec Inc.Samtec Inc.
1
FTM-135-03-L-DV-S-P-ND
FTM
Tube
ActiveHeader, CuttableMale Pin0.039" (1.00mm)7020.039" (1.00mm)AllBoard to BoardUnshroudedSurface MountSolderPush-Pull0.065" (1.65mm)--0.038" (0.97mm)SquareGold10.0µin (0.25µm)TinPhosphor BronzeLiquid Crystal Polymer (LCP)End Shrouds, Pick and Place-55°C ~ 125°C--Black2.8A per Contact-
FTM-102-02-x-DV
CONN HEADER SMD 4POS 1MM
$2.08000
960 - Immediate
Samtec Inc.Samtec Inc.
1
SAM15173-ND
FTM
Bulk
ActiveHeader, CuttableMale Pin0.039" (1.00mm)420.039" (1.00mm)AllBoard to BoardUnshroudedSurface MountSolderPush-Pull0.075" (1.90mm)--0.038" (0.97mm)SquareGold10.0µin (0.25µm)TinPhosphor BronzeLiquid Crystal Polymer (LCP)--55°C ~ 125°C--Black2.8A per Contact-
FTM-105-02-x-DV
CONN HEADER SMD 10POS 1MM
$2.90000
871 - Immediate
Samtec Inc.Samtec Inc.
1
SAM15621-ND
FTM
Tube
ActiveHeader, CuttableMale Pin0.039" (1.00mm)1020.039" (1.00mm)AllBoard to BoardUnshroudedSurface MountSolderPush-Pull0.075" (1.90mm)--0.038" (0.97mm)SquareGold3.00µin (0.076µm)TinPhosphor BronzeLiquid Crystal Polymer (LCP)--55°C ~ 125°C--Black2.8A per Contact-
FTM-104-02-x-DV
CONN HEADER SMD 8POS 1MM
$3.47000
137 - Immediate
Samtec Inc.Samtec Inc.
1
SAM15174-ND
FTM
Bulk
ActiveHeader, CuttableMale Pin0.039" (1.00mm)820.039" (1.00mm)AllBoard to BoardUnshroudedSurface MountSolderPush-Pull0.075" (1.90mm)--0.038" (0.97mm)SquareGold10.0µin (0.25µm)TinPhosphor BronzeLiquid Crystal Polymer (LCP)--55°C ~ 125°C--Black2.8A per Contact-
FTM-105-03-x-DV
CONN HEADER SMD 10POS 1MM
$2.90000
214 - Immediate
Samtec Inc.Samtec Inc.
1
SAM15622-ND
FTM
Tube
ActiveHeader, CuttableMale Pin0.039" (1.00mm)1020.039" (1.00mm)AllBoard to BoardUnshroudedSurface MountSolderPush-Pull0.065" (1.65mm)--0.038" (0.97mm)SquareGold3.00µin (0.076µm)TinPhosphor BronzeLiquid Crystal Polymer (LCP)--55°C ~ 125°C--Black2.8A per Contact-
FTM-108-02-x-DV
CONN HEADER SMD 16POS 1MM
$5.57000
87 - Immediate
Samtec Inc.Samtec Inc.
1
FTM-108-02-L-DV-ND
FTM
Tube
ActiveHeader, CuttableMale Pin0.039" (1.00mm)1620.039" (1.00mm)AllBoard to BoardUnshroudedSurface MountSolderPush-Pull0.075" (1.90mm)--0.038" (0.97mm)SquareGold10.0µin (0.25µm)TinPhosphor BronzeLiquid Crystal Polymer (LCP)--55°C ~ 125°C--Black2.8A per Contact-
FTM-1xx-02-x-DV
CONN HEADER SMD 66POS 1MM
$16.22000
100 - Immediate
Samtec Inc.Samtec Inc.
1
FTM-133-02-L-DV-ND
FTM
Tube
ActiveHeader, CuttableMale Pin0.039" (1.00mm)6620.039" (1.00mm)AllBoard to BoardUnshroudedSurface MountSolderPush-Pull0.075" (1.90mm)--0.038" (0.97mm)SquareGold10.0µin (0.25µm)TinPhosphor BronzeLiquid Crystal Polymer (LCP)--55°C ~ 125°C--Black2.8A per Contact-
FTM-110-03-x-DV
CONN HEADER SMD 20POS 1MM
$7.64000
0 - Immediate
Samtec Inc.Samtec Inc.
1
FTM-110-03-L-DV-P-ND
FTM
Tube
ActiveHeader, CuttableMale Pin0.039" (1.00mm)2020.039" (1.00mm)AllBoard to BoardUnshroudedSurface MountSolderPush-Pull0.065" (1.65mm)--0.038" (0.97mm)SquareGold10.0µin (0.25µm)TinPhosphor BronzeLiquid Crystal Polymer (LCP)Pick and Place-55°C ~ 125°C--Black2.8A per Contact-
FTM-105-03-x-DV
CONN HEADER SMD 10POS 1MM
$3.74000
0 - Immediate
Samtec Inc.Samtec Inc.
1
SAM15623-ND
FTM
Tube
ActiveHeader, CuttableMale Pin0.039" (1.00mm)1020.039" (1.00mm)AllBoard to BoardUnshroudedSurface MountSolderPush-Pull0.065" (1.65mm)--0.038" (0.97mm)SquareGold10.0µin (0.25µm)TinPhosphor BronzeLiquid Crystal Polymer (LCP)--55°C ~ 125°C--Black2.8A per Contact-
FTM-110-03-x-DV
CONN HEADER SMD 20POS 1MM
$5.36000
0 - Immediate
Samtec Inc.Samtec Inc.
1
SAM15624-ND
FTM
Tube
ActiveHeader, CuttableMale Pin0.039" (1.00mm)2020.039" (1.00mm)AllBoard to BoardUnshroudedSurface MountSolderPush-Pull0.065" (1.65mm)--0.038" (0.97mm)SquareGold3.00µin (0.076µm)TinPhosphor BronzeLiquid Crystal Polymer (LCP)--55°C ~ 125°C--Black2.8A per Contact-
FTM-110-03-x-DV
CONN HEADER SMD 20POS 1MM
$6.96000
0 - Immediate
Samtec Inc.Samtec Inc.
1
SAM15625-ND
FTM
Tube
ActiveHeader, CuttableMale Pin0.039" (1.00mm)2020.039" (1.00mm)AllBoard to BoardUnshroudedSurface MountSolderPush-Pull0.065" (1.65mm)--0.038" (0.97mm)SquareGold10.0µin (0.25µm)TinPhosphor BronzeLiquid Crystal Polymer (LCP)--55°C ~ 125°C--Black2.8A per Contact-
FTM-107-03-L-DV-S
CONN HEADER SMD 14POS 1MM
$7.60000
0 - Immediate
Samtec Inc.Samtec Inc.
1
SAM12592-ND
FTM
Tube
ActiveHeader, CuttableMale Pin0.039" (1.00mm)1420.039" (1.00mm)AllBoard to BoardUnshroudedSurface MountSolderPush-Pull0.075" (1.90mm)--0.038" (0.97mm)SquareGold10.0µin (0.25µm)TinPhosphor BronzeLiquid Crystal Polymer (LCP)End Shrouds-55°C ~ 125°C--Black2.8A per Contact-
FTM-103-02-x-DV
CONN HEADER SMD 6POS 1MM
$1.09633
0 - Immediate
Samtec Inc.Samtec Inc.
1,325
612-FTM-103-02-F-DV-TR-ND
612-FTM-103-02-F-DV-TRCT-ND
FTM
Tape & Reel (TR)
Cut Tape (CT)
ActiveHeader, CuttableMale Pin0.039" (1.00mm)620.039" (1.00mm)AllBoard to BoardUnshroudedSurface MountSolderPush-Pull0.075" (1.90mm)--0.038" (0.97mm)SquareGold3.00µin (0.076µm)TinPhosphor BronzeLiquid Crystal Polymer (LCP)--55°C ~ 125°C--Black2.8A per Contact-
FTM-107-02-x-DV
CONN HEADER SMD 14POS 1MM
$3.64000
0 - Immediate
Samtec Inc.Samtec Inc.
1
612-FTM-107-02-F-DV-P-TR-ND
612-FTM-107-02-F-DV-P-TRCT-ND
612-FTM-107-02-F-DV-P-TRDKR-ND
FTM
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveHeader, CuttableMale Pin0.039" (1.00mm)1420.039" (1.00mm)AllBoard to BoardUnshroudedSurface MountSolderPush-Pull0.075" (1.90mm)--0.038" (0.97mm)SquareGold3.00µin (0.076µm)TinPhosphor BronzeLiquid Crystal Polymer (LCP)Pick and Place-55°C ~ 125°C--Black2.8A per Contact-
FTM-108-03-x-DV
CONN HEADER SMD 16POS 1MM
$5.03000
0 - Immediate
Samtec Inc.Samtec Inc.
1
612-FTM-108-03-L-DV-P-TR-ND
612-FTM-108-03-L-DV-P-TRCT-ND
612-FTM-108-03-L-DV-P-TRDKR-ND
FTM
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveHeader, CuttableMale Pin0.039" (1.00mm)1620.039" (1.00mm)AllBoard to BoardUnshroudedSurface MountSolderPush-Pull0.065" (1.65mm)--0.038" (0.97mm)SquareGold10.0µin (0.25µm)TinPhosphor BronzeLiquid Crystal Polymer (LCP)Pick and Place-55°C ~ 125°C--Black2.8A per Contact-
CONN HEADER SMD 14POS 1MM
CONN HEADER SMD 14POS 1MM
$3.85002
0 - Immediate
Samtec Inc.Samtec Inc.
950
612-FTM-107-03-L-DV-S-P-TR-ND
612-FTM-107-03-L-DV-S-P-TRCT-ND
FTM
Tape & Reel (TR)
Cut Tape (CT)
ActiveHeader, CuttableMale Pin0.039" (1.00mm)1420.039" (1.00mm)AllBoard to BoardUnshroudedSurface MountSolderPush-Pull0.075" (1.90mm)--0.038" (0.97mm)SquareGold10.0µin (0.25µm)TinPhosphor BronzeLiquid Crystal Polymer (LCP)End Shrouds, Pick and Place-55°C ~ 125°C--Black2.8A per Contact-
FTM-1xx-02-x-DV
CONN HEADER SMD 24POS 1MM
$6.72000
0 - Immediate
Samtec Inc.Samtec Inc.
1
612-FTM-112-02-L-DV-P-TR-ND
612-FTM-112-02-L-DV-P-TRCT-ND
612-FTM-112-02-L-DV-P-TRDKR-ND
FTM
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveHeader, CuttableMale Pin0.039" (1.00mm)2420.039" (1.00mm)AllBoard to BoardUnshroudedSurface MountSolderPush-Pull0.075" (1.90mm)--0.038" (0.97mm)SquareGold10.0µin (0.25µm)TinPhosphor BronzeLiquid Crystal Polymer (LCP)Pick and Place-55°C ~ 125°C--Black2.8A per Contact-
FTM-1xx-03-x-DV
CONN HEADER SMD 40POS 1MM
$6.30392
0 - Immediate
Samtec Inc.Samtec Inc.
725
612-FTM-120-03-L-DV-P-TR-ND
612-FTM-120-03-L-DV-P-TRCT-ND
FTM
Tape & Reel (TR)
Cut Tape (CT)
ActiveHeader, CuttableMale Pin0.039" (1.00mm)4020.039" (1.00mm)AllBoard to BoardUnshroudedSurface MountSolderPush-Pull0.065" (1.65mm)--0.038" (0.97mm)SquareGold10.0µin (0.25µm)TinPhosphor BronzeLiquid Crystal Polymer (LCP)Pick and Place-55°C ~ 125°C--Black2.8A per Contact-
CONN HEADER SMD 66POS 1MM
CONN HEADER SMD 66POS 1MM
$17.93000
0 - Immediate
Samtec Inc.Samtec Inc.
1
FTM-133-03-L-DV-SA-ND
FTM
Bulk
ActiveHeader, CuttableMale Pin0.039" (1.00mm)6620.039" (1.00mm)AllBoard to BoardUnshroudedSurface MountSolderPush-Pull0.065" (1.65mm)--0.038" (0.97mm)SquareGold10.0µin (0.25µm)TinPhosphor BronzeLiquid Crystal Polymer (LCP)Board Guide, End Shrouds-55°C ~ 125°C--Black2.8A per Contact-
FTM-102-02-x-DV
CONN HEADER SMD 4POS 1MM
$0.84509
0 - Immediate
Samtec Inc.Samtec Inc.
1,225
Non-Stock
FTM-102-02-F-DV-TR-ND
FTM
Tape & Reel (TR)
ActiveHeader, CuttableMale Pin0.039" (1.00mm)420.039" (1.00mm)AllBoard to BoardUnshroudedSurface MountSolderPush-Pull0.075" (1.90mm)--0.038" (0.97mm)SquareGold3.00µin (0.076µm)TinPhosphor BronzeLiquid Crystal Polymer (LCP)--55°C ~ 125°C--Black2.8A per Contact-
FTM-102-03-x-DV
CONN HEADER SMD 4POS 1MM
$0.84509
0 - Immediate
Samtec Inc.Samtec Inc.
1,450
Non-Stock
FTM-102-03-F-DV-TR-ND
FTM
Tape & Reel (TR)
ActiveHeader, CuttableMale Pin0.039" (1.00mm)420.039" (1.00mm)AllBoard to BoardUnshroudedSurface MountSolderPush-Pull0.065" (1.65mm)--0.038" (0.97mm)SquareGold3.00µin (0.076µm)TinPhosphor BronzeLiquid Crystal Polymer (LCP)--55°C ~ 125°C--Black2.8A per Contact-
Showing
1 - 25
of 1,146

Rectangular Connectors - Headers, Male Pins


This type of header contains male pins within a plastic base and is meant to be mated with a rectangular cable connector or a female socket header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Some are shrouded with 1 to 4 walls or unshrouded. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.