Showing
1 - 25
of 45
Compare
Mfr Part #
Price
Stock
Supplier
Mfr
Min Qty
DK Part #
Series
Package
Part Status
Connector Type
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
10114828-10102LF
CONN HEADER SMD 2POS 1.25MM
$0.53000
63,831 - Immediate
Amphenol ICC (FCI)Amphenol ICC (FCI)
1
609-4387-2-ND
609-4387-1-ND
609-4387-6-ND
10114828
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveHeaderMale Pin0.049" (1.25mm)21-AllBoard to Cable/WireShrouded - 4 WallSurface MountSolderDetent Lock0.089" (2.25mm)--0.185" (4.70mm)RectangularTin-TinCopper AlloyLiquid Crystal Polymer (LCP)Solder Retention-40°C ~ 105°C-UL94 V-0Natural1A125V
10114828-10104LF
CONN HEADER SMD 4POS 1.25MM
$0.69000
5,880 - Immediate
Amphenol ICC (FCI)Amphenol ICC (FCI)
1
609-4389-2-ND
609-4389-1-ND
609-4389-6-ND
10114828
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveHeaderMale Pin0.049" (1.25mm)41-AllBoard to Cable/WireShrouded - 4 WallSurface MountSolderDetent Lock0.089" (2.25mm)--0.185" (4.70mm)RectangularTin-TinCopper AlloyLiquid Crystal Polymer (LCP)Solder Retention-40°C ~ 105°C-UL94 V-0Natural1A125V
10114828-11104LF
CONN HEADER SMD 4POS 1.25MM
$0.64000
2,745 - Immediate
Amphenol ICC (FCI)Amphenol ICC (FCI)
1
609-6439-2-ND
609-6439-1-ND
609-6439-6-ND
10114828
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveHeaderMale Pin0.049" (1.25mm)41-AllBoard to Cable/WireShrouded - 4 WallSurface MountSolderDetent Lock0.089" (2.25mm)--0.185" (4.70mm)RectangularGoldFlash-Copper AlloyLiquid Crystal Polymer (LCP)Solder Retention-40°C ~ 105°C-UL94 V-0Natural1A125V
10114828-11103LF
CONN HEADER SMD 3POS 1.25MM
$0.65000
2,889 - Immediate
Amphenol ICC (FCI)Amphenol ICC (FCI)
1
609-10114828-11103LFTR-ND
609-10114828-11103LFCT-ND
609-10114828-11103LFDKR-ND
10114828
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveHeaderMale Pin0.049" (1.25mm)31-AllBoard to Cable/WireShrouded - 4 WallSurface MountSolderDetent Lock0.089" (2.25mm)--0.185" (4.70mm)RectangularGoldFlash-Copper AlloyLiquid Crystal Polymer (LCP)Solder Retention-40°C ~ 105°C-UL94 V-0Natural1A125V
CONN HEADER SMD 4POS 1.25MM
CONN HEADER SMD 4POS 1.25MM
$0.71000
2,690 - Immediate
Amphenol ICC (FCI)Amphenol ICC (FCI)
1
609-10114828-10204LFTR-ND
609-10114828-10204LFCT-ND
609-10114828-10204LFDKR-ND
10114828
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveHeaderMale Pin0.049" (1.25mm)41-AllBoard to Cable/WireShrouded - 4 WallSurface MountSolderDetent Lock0.089" (2.25mm)--0.185" (4.70mm)RectangularTin-TinCopper AlloyLiquid Crystal Polymer (LCP)Pick and Place, Solder Retention-40°C ~ 105°C-UL94 V-0Natural1A125V
10114828-13102LF
CONN HEADER SMD 2POS 1.25MM
$1.05000
2,987 - Immediate
Amphenol ICC (FCI)Amphenol ICC (FCI)
1
609-10114828-13102LFTR-ND
609-10114828-13102LFCT-ND
609-10114828-13102LFDKR-ND
10114828
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveHeaderMale Pin0.049" (1.25mm)21-AllBoard to Cable/WireShrouded - 4 WallSurface MountSolderDetent Lock0.089" (2.25mm)--0.185" (4.70mm)RectangularGold30.0µin (0.76µm)-Copper AlloyLiquid Crystal Polymer (LCP)Solder Retention-40°C ~ 105°C-UL94 V-0Natural1A125V
10114828-10110LF
CONN HEADER SMD 10POS 1.25MM
$1.27000
2,964 - Immediate
Amphenol ICC (FCI)Amphenol ICC (FCI)
1
609-10114828-10110LFTR-ND
609-10114828-10110LFCT-ND
609-10114828-10110LFDKR-ND
10114828
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveHeaderMale Pin0.049" (1.25mm)101-AllBoard to Cable/WireShrouded - 4 WallSurface MountSolderDetent Lock0.089" (2.25mm)--0.185" (4.70mm)RectangularTin-TinCopper AlloyLiquid Crystal Polymer (LCP)Solder Retention-40°C ~ 105°C-UL94 V-0Natural1A125V
10114828-10103LF
CONN HEADER SMD 3POS 1.25MM
$0.54000
1,827 - Immediate
Amphenol ICC (FCI)Amphenol ICC (FCI)
1
609-4388-2-ND
609-4388-1-ND
609-4388-6-ND
10114828
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveHeaderMale Pin0.049" (1.25mm)31-AllBoard to Cable/WireShrouded - 4 WallSurface MountSolderDetent Lock0.089" (2.25mm)--0.185" (4.70mm)RectangularTin-TinCopper AlloyLiquid Crystal Polymer (LCP)Solder Retention-40°C ~ 105°C-UL94 V-0Natural1A125V
10114828-11108LF
CONN HEADER SMD 8POS 1.25MM
$1.06000
1,171 - Immediate
Amphenol ICC (FCI)Amphenol ICC (FCI)
1
609-10114828-11108LFTR-ND
609-10114828-11108LFCT-ND
609-10114828-11108LFDKR-ND
10114828
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveHeaderMale Pin0.049" (1.25mm)81-AllBoard to Cable/WireShrouded - 4 WallSurface MountSolderDetent Lock0.089" (2.25mm)--0.185" (4.70mm)RectangularGoldFlash-Copper AlloyLiquid Crystal Polymer (LCP)Solder Retention-40°C ~ 105°C-UL94 V-0Natural1A125V
10114828-10112LF
CONN HEADER SMD 12POS 1.25MM
$1.53000
1,491 - Immediate
Amphenol ICC (FCI)Amphenol ICC (FCI)
1
609-10114828-10112LFTR-ND
609-10114828-10112LFCT-ND
609-10114828-10112LFDKR-ND
10114828
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveHeaderMale Pin0.049" (1.25mm)121-AllBoard to Cable/WireShrouded - 4 WallSurface MountSolderDetent Lock0.089" (2.25mm)--0.185" (4.70mm)RectangularTin-TinCopper AlloyLiquid Crystal Polymer (LCP)Solder Retention-40°C ~ 105°C-UL94 V-0Natural1A125V
10114828-10105LF
CONN HEADER SMD 5POS 1.25MM
$0.71000
367 - Immediate
Amphenol ICC (FCI)Amphenol ICC (FCI)
1
Non-Stock
609-5776-2-ND
609-5776-1-ND
609-5776-6-ND
10114828
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveHeaderMale Pin0.049" (1.25mm)51-AllBoard to Cable/WireShrouded - 4 WallSurface MountSolderDetent Lock0.089" (2.25mm)--0.185" (4.70mm)RectangularTin-TinCopper AlloyLiquid Crystal Polymer (LCP)Solder Retention-40°C ~ 105°C-UL94 V-0Natural1A125V
10114828-10106LF
CONN HEADER SMD 6POS 1.25MM
$0.73000
555 - Immediate
Amphenol ICC (FCI)Amphenol ICC (FCI)
1
609-4390-2-ND
609-4390-1-ND
609-4390-6-ND
10114828
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveHeaderMale Pin0.049" (1.25mm)61-AllBoard to Cable/WireShrouded - 4 WallSurface MountSolderDetent Lock0.089" (2.25mm)--0.185" (4.70mm)RectangularTin-TinCopper AlloyLiquid Crystal Polymer (LCP)Solder Retention-40°C ~ 105°C-UL94 V-0Natural1A125V
CONN HEADER SMD 8POS 1.25MM
CONN HEADER SMD 8POS 1.25MM
$1.12000
926 - Immediate
Amphenol ICC (FCI)Amphenol ICC (FCI)
1
Non-Stock
609-5777-2-ND
609-5777-1-ND
609-5777-6-ND
10114828
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveHeaderMale Pin0.049" (1.25mm)81-AllBoard to Cable/WireShrouded - 4 WallSurface MountSolderDetent Lock0.089" (2.25mm)--0.185" (4.70mm)RectangularTin-TinCopper AlloyLiquid Crystal Polymer (LCP)Solder Retention-40°C ~ 105°C-UL94 V-0Natural1A125V
CONN HEADER SMD 2POS 1.25MM
CONN HEADER SMD 2POS 1.25MM
$0.23836
0 - Immediate
Amphenol ICC (FCI)Amphenol ICC (FCI)
3,000
Non-Stock
10114828-11102LF-ND
10114828
Tape & Reel (TR)
ActiveHeaderMale Pin0.049" (1.25mm)21-AllBoard to Cable/WireShrouded - 4 WallSurface MountSolderDetent Lock0.089" (2.25mm)--0.185" (4.70mm)RectangularGoldFlash-Copper AlloyLiquid Crystal Polymer (LCP)Solder Retention-40°C ~ 105°C-UL94 V-0Natural1A125V
CONN HEADER SMD 2POS 1.25MM
CONN HEADER SMD 2POS 1.25MM
MARKETPLACE PRODUCT
$0.29899
0 - Immediate
WECAmphenol ICC (FCI)
3,000
Non-Stock
2266-10114976-P015002LFTR-ND
10114828-10202LF-ND
10114828
Tape & Reel (TR)
Tape & Reel (TR)
ActiveHeaderMale Pin0.049" (1.25mm)21-AllBoard to Cable/WireShrouded - 4 WallSurface MountSolderDetent Lock0.089" (2.25mm)--0.185" (4.70mm)RectangularTin-TinCopper AlloyLiquid Crystal Polymer (LCP)Solder Retention-40°C ~ 105°C-UL94 V-0Natural1A125V
CONN HEADER SMD 2POS 1.25MM
CONN HEADER SMD 2POS 1.25MM
$0.32387
0 - Immediate
Amphenol ICC (FCI)Amphenol ICC (FCI)
3,000
Non-Stock
10114828-11202LF-ND
10114828
Tape & Reel (TR)
ActiveHeaderMale Pin0.049" (1.25mm)21-AllBoard to Cable/WireShrouded - 4 WallSurface MountSolderDetent Lock0.089" (2.25mm)--0.185" (4.70mm)RectangularGoldFlash-Copper AlloyLiquid Crystal Polymer (LCP)Pick and Place, Solder Retention-40°C ~ 105°C-UL94 V-0Natural1A125V
CONN HEADER SMD 3POS 1.25MM
CONN HEADER SMD 3POS 1.25MM
$0.33018
0 - Immediate
Amphenol ICC (FCI)Amphenol ICC (FCI)
3,000
Non-Stock
10114828-10203LF-ND
10114828
Tape & Reel (TR)
ActiveHeaderMale Pin0.049" (1.25mm)31-AllBoard to Cable/WireShrouded - 4 WallSurface MountSolderDetent Lock0.089" (2.25mm)--0.185" (4.70mm)RectangularTin-TinCopper AlloyLiquid Crystal Polymer (LCP)Pick and Place, Solder Retention-40°C ~ 105°C-UL94 V-0Natural1A125V
CONN HEADER SMD 5POS 1.25MM
CONN HEADER SMD 5POS 1.25MM
$0.34499
0 - Immediate
Amphenol ICC (FCI)Amphenol ICC (FCI)
3,000
Non-Stock
10114828-11105LF-ND
10114828
Tape & Reel (TR)
ActiveHeaderMale Pin0.049" (1.25mm)51-AllBoard to Cable/WireShrouded - 4 WallSurface MountSolderDetent Lock0.089" (2.25mm)--0.185" (4.70mm)RectangularGoldFlash-Copper AlloyLiquid Crystal Polymer (LCP)Solder Retention-40°C ~ 105°C-UL94 V-0Natural1A125V
CONN HEADER SMD 6POS 1.25MM
CONN HEADER SMD 6POS 1.25MM
$0.38398
0 - Immediate
Amphenol ICC (FCI)Amphenol ICC (FCI)
3,000
Non-Stock
10114828-10206LF-ND
10114828
Tape & Reel (TR)
ActiveHeaderMale Pin0.049" (1.25mm)61-AllBoard to Cable/WireShrouded - 4 WallSurface MountSolderDetent Lock0.089" (2.25mm)--0.185" (4.70mm)RectangularTin-TinCopper AlloyLiquid Crystal Polymer (LCP)Pick and Place, Solder Retention-40°C ~ 105°C-UL94 V-0Natural1A125V
CONN HEADER SMD 5POS 1.25MM
CONN HEADER SMD 5POS 1.25MM
$0.38964
0 - Immediate
Amphenol ICC (FCI)Amphenol ICC (FCI)
3,000
Non-Stock
10114828-10205LF-ND
10114828
Tape & Reel (TR)
ActiveHeaderMale Pin0.049" (1.25mm)51-AllBoard to Cable/WireShrouded - 4 WallSurface MountSolderDetent Lock0.089" (2.25mm)--0.185" (4.70mm)RectangularTin-TinCopper AlloyLiquid Crystal Polymer (LCP)Pick and Place, Solder Retention-40°C ~ 105°C-UL94 V-0Natural1A125V
CONN HEADER
CONN HEADER
$0.40206
0 - Immediate
Amphenol ICC (FCI)Amphenol ICC (FCI)
3,000
Non-Stock
609-10114828-11205LFTR-ND
10114828
Tape & Reel (TR)
ActiveHeaderMale Pin0.049" (1.25mm)51-AllBoard to Cable/WireShrouded - 4 WallSurface MountSolderDetent Lock0.089" (2.25mm)--0.185" (4.70mm)RectangularGoldFlash-Copper AlloyLiquid Crystal Polymer (LCP)Pick and Place, Solder Retention-40°C ~ 105°C-UL94 V-0Natural1A125V
CONN HEADER SMD 6POS 1.25MM
CONN HEADER SMD 6POS 1.25MM
$0.41708
0 - Immediate
Amphenol ICC (FCI)Amphenol ICC (FCI)
3,000
Non-Stock
10114828-11106LF-ND
10114828
Tape & Reel (TR)
ActiveHeaderMale Pin0.049" (1.25mm)61-AllBoard to Cable/WireShrouded - 4 WallSurface MountSolderDetent Lock0.089" (2.25mm)--0.185" (4.70mm)RectangularGoldFlash-Copper AlloyLiquid Crystal Polymer (LCP)Solder Retention-40°C ~ 105°C-UL94 V-0Natural1A125V
CONN HEADER SMD 8POS 1.25MM
CONN HEADER SMD 8POS 1.25MM
$0.45629
0 - Immediate
Amphenol ICC (FCI)Amphenol ICC (FCI)
3,000
Non-Stock
10114828-10208LF-ND
10114828
Tape & Reel (TR)
ActiveHeaderMale Pin0.049" (1.25mm)81-AllBoard to Cable/WireShrouded - 4 WallSurface MountSolderDetent Lock0.089" (2.25mm)--0.185" (4.70mm)RectangularTin-TinCopper AlloyLiquid Crystal Polymer (LCP)Pick and Place, Solder Retention-40°C ~ 105°C-UL94 V-0Natural1A125V
CONN HEADER SMD 7POS 1.25MM
CONN HEADER SMD 7POS 1.25MM
$0.45890
0 - Immediate
Amphenol ICC (FCI)Amphenol ICC (FCI)
3,000
Non-Stock
10114828-10107LF-ND
10114828
Tape & Reel (TR)
ActiveHeaderMale Pin0.049" (1.25mm)71-AllBoard to Cable/WireShrouded - 4 WallSurface MountSolderDetent Lock0.089" (2.25mm)--0.185" (4.70mm)RectangularTin-TinCopper AlloyLiquid Crystal Polymer (LCP)Solder Retention-40°C ~ 105°C-UL94 V-0Natural1A125V
CONN HEADER SMD 7POS 1.25MM
CONN HEADER SMD 7POS 1.25MM
$0.48330
0 - Immediate
Amphenol ICC (FCI)Amphenol ICC (FCI)
3,000
Non-Stock
10114828-11107LF-ND
10114828
Tape & Reel (TR)
ActiveHeaderMale Pin0.049" (1.25mm)71-AllBoard to Cable/WireShrouded - 4 WallSurface MountSolderDetent Lock0.089" (2.25mm)--0.185" (4.70mm)RectangularGoldFlash-Copper AlloyLiquid Crystal Polymer (LCP)Solder Retention-40°C ~ 105°C-UL94 V-0Natural1A125V
Showing
1 - 25
of 45

Rectangular Connectors - Headers, Male Pins


This type of header contains male pins within a plastic base and is meant to be mated with a rectangular cable connector or a female socket header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Some are shrouded with 1 to 4 walls or unshrouded. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.