Showing
1 - 25
of 10,704
Compare
Mfr Part #
Price
Stock
Supplier
Mfr
Min Qty
DK Part #
Series
Package
Part Status
Connector Type
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
Flex Stack MTLW
CONN HEADER VERT 2POS 2.54MM
$0.88000
3,107 - Immediate
Samtec Inc.Samtec Inc.
1
SAM15239-ND
Flex Stack, MTLW
Bulk
ActiveHeaderMale Pin0.100" (2.54mm)21-AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull0.230" (5.84mm)0.140" (3.56mm)0.430" (10.92mm)0.060" (1.52mm)SquareGold10.0µin (0.25µm)GoldPhosphor BronzeLiquid Crystal Polymer (LCP)--55°C ~ 125°C-UL94 V-0Black5.2A per Contact-
Flex Stack MTLW
CONN HEADER VERT 3POS 2.54MM
$1.21000
27,736 - Immediate
Samtec Inc.Samtec Inc.
1
SAM11546-ND
Flex Stack, MTLW
Bulk
ActiveHeaderMale Pin0.100" (2.54mm)31-AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull0.230" (5.84mm)0.140" (3.56mm)0.430" (10.92mm)0.060" (1.52mm)SquareGold10.0µin (0.25µm)GoldPhosphor BronzeLiquid Crystal Polymer (LCP)--55°C ~ 125°C-UL94 V-0Black5.2A per Contact-
CONN HEADER VERT 20POS 2.54MM
CONN HEADER VERT 20POS 2.54MM
$6.59000
549 - Immediate
Samtec Inc.Samtec Inc.
1
MTLW-110-05-G-D-185-ND
Flex Stack, MTLW
Bulk
ActiveHeaderMale Pin0.100" (2.54mm)2020.100" (2.54mm)AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull0.185" (4.70mm)0.090" (2.29mm)0.335" (8.51mm)0.060" (1.52mm)SquareGold10.0µin (0.25µm)GoldPhosphor BronzeLiquid Crystal Polymer (LCP)--55°C ~ 125°C-UL94 V-0Black5.2A per Contact-
MTLW-102-05-G-S-170
CONN HEADER VERT 2POS 2.54MM
$0.98000
1,752 - Immediate
Samtec Inc.Samtec Inc.
1
SAM15238-ND
Flex Stack, MTLW
Bulk
ActiveHeaderMale Pin0.100" (2.54mm)21-AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull0.170" (4.32mm)0.105" (2.67mm)0.335" (8.51mm)0.060" (1.52mm)SquareGold10.0µin (0.25µm)GoldPhosphor BronzeLiquid Crystal Polymer (LCP)--55°C ~ 125°C-UL94 V-0Black5.2A per Contact-
CONN HEADER VERT 2POS 2.54MM
CONN HEADER VERT 2POS 2.54MM
$0.59000
2,500 - Immediate
Samtec Inc.Samtec Inc.
1
MTLW-102-05-T-S-185-ND
Flex Stack, MTLW
Bulk
ActiveHeaderMale Pin0.100" (2.54mm)21-AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull0.185" (4.70mm)0.090" (2.29mm)0.335" (8.51mm)0.060" (1.52mm)SquareTin-TinPhosphor BronzeLiquid Crystal Polymer (LCP)--55°C ~ 105°C-UL94 V-0Black5.2A per Contact-
CONN HEADER VERT 2POS 2.54MM
CONN HEADER VERT 2POS 2.54MM
$0.74000
1,700 - Immediate
Samtec Inc.Samtec Inc.
1
MTLW-102-07-L-S-253-ND
Flex Stack, MTLW
Bulk
ActiveHeaderMale Pin0.100" (2.54mm)21-AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull0.253" (6.43mm)0.117" (2.97mm)0.430" (10.92mm)0.060" (1.52mm)SquareGold10.0µin (0.25µm)TinPhosphor BronzeLiquid Crystal Polymer (LCP)--55°C ~ 125°C-UL94 V-0Black5.2A per Contact-
CONN HEADER VERT 2POS 2.54MM
CONN HEADER VERT 2POS 2.54MM
$0.74000
1,150 - Immediate
Samtec Inc.Samtec Inc.
1
MTLW-102-07-L-S-250-ND
Flex Stack, MTLW
Bulk
ActiveHeaderMale Pin0.100" (2.54mm)21-AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull0.250" (6.35mm)0.120" (3.05mm)0.430" (10.92mm)0.060" (1.52mm)SquareGold10.0µin (0.25µm)TinPhosphor BronzeLiquid Crystal Polymer (LCP)--55°C ~ 125°C-UL94 V-0Black5.2A per Contact-
CONN HEADER THROUGH HOLE 2POS
CONN HEADER THROUGH HOLE 2POS
$1.02000
1,200 - Immediate
Samtec Inc.Samtec Inc.
1
MTLW-101-07-S-D-240-ND
Flex Stack, MTLW
Bulk
ActiveHeaderMale Pin-220.100" (2.54mm)AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull0.240" (6.10mm)0.130" (3.30mm)0.430" (10.92mm)0.060" (1.52mm)SquareGold30.0µin (0.76µm)TinPhosphor BronzeLiquid Crystal Polymer (LCP)--55°C ~ 125°C-UL94 V-0Black5.2A per Contact-
CONN HEADER VERT 3POS 2.54MM
CONN HEADER VERT 3POS 2.54MM
$1.12000
1,100 - Immediate
Samtec Inc.Samtec Inc.
1
MTLW-103-07-L-S-253-ND
Flex Stack, MTLW
Bulk
ActiveHeaderMale Pin0.100" (2.54mm)31-AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull0.253" (6.43mm)0.117" (2.97mm)0.430" (10.92mm)0.060" (1.52mm)SquareGold10.0µin (0.25µm)TinPhosphor BronzeLiquid Crystal Polymer (LCP)--55°C ~ 125°C-UL94 V-0Black5.2A per Contact-
CONN HEADER VERT 4POS 2.54MM
CONN HEADER VERT 4POS 2.54MM
$1.72000
3,140 - Immediate
Samtec Inc.Samtec Inc.
1
MTLW-104-05-G-S-170-ND
Flex Stack, MTLW
Bulk
ActiveHeaderMale Pin0.100" (2.54mm)41-AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull0.170" (4.32mm)0.105" (2.67mm)0.335" (8.51mm)0.060" (1.52mm)SquareGold10.0µin (0.25µm)GoldPhosphor BronzeLiquid Crystal Polymer (LCP)--55°C ~ 125°C-UL94 V-0Black5.2A per Contact-
CONN HEADER VERT 20POS 2.54MM
CONN HEADER VERT 20POS 2.54MM
$4.68000
250 - Immediate
Samtec Inc.Samtec Inc.
1
MTLW-110-05-F-D-175-ND
Flex Stack, MTLW
Bulk
ActiveHeaderMale Pin0.100" (2.54mm)2020.100" (2.54mm)AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull0.175" (4.45mm)0.100" (2.54mm)0.335" (8.51mm)0.060" (1.52mm)SquareGold3.00µin (0.076µm)TinPhosphor BronzeLiquid Crystal Polymer (LCP)--55°C ~ 125°C-UL94 V-0Black5.2A per Contact-
CONN HEADER VERT 12POS 2.54MM
CONN HEADER VERT 12POS 2.54MM
$4.68000
225 - Immediate
Samtec Inc.Samtec Inc.
1
MTLW-106-07-S-D-280-ND
Flex Stack, MTLW
Bulk
ActiveHeaderMale Pin0.100" (2.54mm)1220.100" (2.54mm)AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull0.280" (7.11mm)0.090" (2.29mm)0.430" (10.92mm)0.060" (1.52mm)SquareGold30.0µin (0.76µm)TinPhosphor BronzeLiquid Crystal Polymer (LCP)--55°C ~ 125°C-UL94 V-0Black5.2A per Contact-
MTLW-110-06-F-D-125
CONN HEADER VERT 20POS 2.54MM
$4.68000
200 - Immediate
Samtec Inc.Samtec Inc.
1
MTLW-110-06-F-D-125-ND
Flex Stack, MTLW
Bulk
ActiveHeaderMale Pin0.100" (2.54mm)2020.100" (2.54mm)AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull0.125" (3.18mm)0.115" (2.92mm)0.300" (7.62mm)0.060" (1.52mm)SquareGold3.00µin (0.076µm)TinPhosphor BronzeLiquid Crystal Polymer (LCP)--55°C ~ 125°C-UL94 V-0Black5.2A per Contact-
CONN HEADER VERT 14POS 2.54MM
CONN HEADER VERT 14POS 2.54MM
$5.46000
175 - Immediate
Samtec Inc.Samtec Inc.
1
MTLW-107-07-S-D-250-ND
Flex Stack, MTLW
Bulk
ActiveHeaderMale Pin0.100" (2.54mm)1420.100" (2.54mm)AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull0.250" (6.35mm)0.120" (3.05mm)0.430" (10.92mm)0.060" (1.52mm)SquareGold30.0µin (0.76µm)TinPhosphor BronzeLiquid Crystal Polymer (LCP)--55°C ~ 125°C-UL94 V-0Black5.2A per Contact-
Flex Stack MTLW
CONN HEADER VERT 20POS 2.54MM
$5.90000
999 - Immediate
Samtec Inc.Samtec Inc.
1
MTLW-110-07-G-D-170-ND
Flex Stack, MTLW
Bulk
ActiveHeaderMale Pin0.100" (2.54mm)2020.100" (2.54mm)AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull0.170" (4.32mm)0.200" (5.08mm)0.430" (10.92mm)0.060" (1.52mm)SquareGold10.0µin (0.25µm)GoldPhosphor BronzeLiquid Crystal Polymer (LCP)--55°C ~ 125°C-UL94 V-0Black5.2A per Contact-
CONN HEADER VERT 24POS 2.54MM
CONN HEADER VERT 24POS 2.54MM
$5.90000
246 - Immediate
Samtec Inc.Samtec Inc.
1
MTLW-124-07-F-S-240-ND
Flex Stack, MTLW
Bulk
ActiveHeaderMale Pin0.100" (2.54mm)241-AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull0.240" (6.10mm)0.130" (3.30mm)0.430" (10.92mm)0.060" (1.52mm)SquareGold3.00µin (0.076µm)TinPhosphor BronzeLiquid Crystal Polymer (LCP)--55°C ~ 125°C-UL94 V-0Black5.2A per Contact-
CONN HEADER VERT 20POS 2.54MM
CONN HEADER VERT 20POS 2.54MM
$5.90000
175 - Immediate
Samtec Inc.Samtec Inc.
1
MTLW-110-07-G-D-250-ND
Flex Stack, MTLW
Bulk
ActiveHeaderMale Pin0.100" (2.54mm)2020.100" (2.54mm)AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull0.250" (6.35mm)0.120" (3.05mm)0.430" (10.92mm)0.060" (1.52mm)SquareGold10.0µin (0.25µm)GoldPhosphor BronzeLiquid Crystal Polymer (LCP)--55°C ~ 125°C-UL94 V-0Black5.2A per Contact-
CONN HEADER VERT 20POS 2.54MM
CONN HEADER VERT 20POS 2.54MM
$6.59000
150 - Immediate
Samtec Inc.Samtec Inc.
1
MTLW-110-05-G-D-170-ND
Flex Stack, MTLW
Bulk
ActiveHeaderMale Pin0.100" (2.54mm)2020.100" (2.54mm)AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull0.170" (4.32mm)0.105" (2.67mm)0.335" (8.51mm)0.060" (1.52mm)SquareGold10.0µin (0.25µm)GoldPhosphor BronzeLiquid Crystal Polymer (LCP)--55°C ~ 125°C-UL94 V-0Black5.2A per Contact-
MTLW-104-05-G-D-185
CONN HEADER VERT 8POS 2.54MM
$2.86000
145 - Immediate
Samtec Inc.Samtec Inc.
1
SAM11547-ND
Flex Stack, MTLW
Bulk
ActiveHeaderMale Pin0.100" (2.54mm)820.100" (2.54mm)AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull0.185" (4.70mm)0.090" (2.29mm)0.335" (8.51mm)0.060" (1.52mm)SquareGold10.0µin (0.25µm)GoldPhosphor BronzeLiquid Crystal Polymer (LCP)--55°C ~ 125°C-UL94 V-0Black5.2A per Contact-
Flex Stack MTLW
CONN HEADER VERT 10POS 2.54MM
$3.05000
157 - Immediate
Samtec Inc.Samtec Inc.
1
SAM8951-ND
Flex Stack, MTLW
Bulk
ActiveHeaderMale Pin0.100" (2.54mm)1020.100" (2.54mm)AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull0.480" (12.19mm)0.190" (4.83mm)0.730" (18.54mm)0.060" (1.52mm)SquareGold10.0µin (0.25µm)TinPhosphor BronzeLiquid Crystal Polymer (LCP)--55°C ~ 125°C-UL94 V-0Black5.2A per Contact-
CONN HEADER VERT 4POS 2.54MM
CONN HEADER VERT 4POS 2.54MM
$1.02000
438 - Immediate
Samtec Inc.Samtec Inc.
1
MTLW-104-06-T-S-120-ND
Flex Stack, MTLW
Bulk
ActiveHeaderMale Pin0.100" (2.54mm)41-AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull0.120" (3.05mm)0.120" (3.05mm)0.300" (7.62mm)0.060" (1.52mm)SquareTin-TinPhosphor BronzeLiquid Crystal Polymer (LCP)--55°C ~ 105°C-UL94 V-0Black5.2A per Contact-
CONN HEADER VERT 3POS 2.54MM
CONN HEADER VERT 3POS 2.54MM
$1.13000
1,000 - Immediate
Samtec Inc.Samtec Inc.
1
MTLW-103-05-L-S-160-ND
Flex Stack, MTLW
Bulk
ActiveHeaderMale Pin0.100" (2.54mm)31-AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull0.160" (4.06mm)0.115" (2.92mm)0.335" (8.51mm)0.060" (1.52mm)SquareGold10.0µin (0.25µm)TinPhosphor BronzeLiquid Crystal Polymer (LCP)--55°C ~ 125°C-UL94 V-0Black5.2A per Contact-
CONN HEADER VERT 3POS 2.54MM
CONN HEADER VERT 3POS 2.54MM
$1.21000
900 - Immediate
Samtec Inc.Samtec Inc.
1
MTLW-103-07-G-S-250-ND
Flex Stack, MTLW
Bulk
ActiveHeaderMale Pin0.100" (2.54mm)31-AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull0.250" (6.35mm)0.120" (3.05mm)0.430" (10.92mm)0.060" (1.52mm)SquareGold10.0µin (0.25µm)GoldPhosphor BronzeLiquid Crystal Polymer (LCP)--55°C ~ 125°C-UL94 V-0Black5.2A per Contact-
CONN HEADER VERT 4POS 2.54MM
CONN HEADER VERT 4POS 2.54MM
$1.26000
432 - Immediate
Samtec Inc.Samtec Inc.
1
MTLW-104-07-L-S-250-ND
Flex Stack, MTLW
Bulk
ActiveHeaderMale Pin0.100" (2.54mm)41-AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull0.250" (6.35mm)0.120" (3.05mm)0.430" (10.92mm)0.060" (1.52mm)SquareGold10.0µin (0.25µm)TinPhosphor BronzeLiquid Crystal Polymer (LCP)--55°C ~ 125°C-UL94 V-0Black5.2A per Contact-
CONN HEADER VERT 3POS 2.54MM
CONN HEADER VERT 3POS 2.54MM
$1.34000
725 - Immediate
Samtec Inc.Samtec Inc.
1
MTLW-103-05-G-S-185-ND
Flex Stack, MTLW
Bulk
ActiveHeaderMale Pin0.100" (2.54mm)31-AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull0.185" (4.70mm)0.090" (2.29mm)0.335" (8.51mm)0.060" (1.52mm)SquareGold10.0µin (0.25µm)GoldPhosphor BronzeLiquid Crystal Polymer (LCP)--55°C ~ 125°C-UL94 V-0Black5.2A per Contact-
Showing
1 - 25
of 10,704

Rectangular Connectors - Headers, Male Pins


This type of header contains male pins within a plastic base and is meant to be mated with a rectangular cable connector or a female socket header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Some are shrouded with 1 to 4 walls or unshrouded. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.