Showing
1 - 25
of 45
Compare
Mfr Part #
Price
Stock
Supplier
Mfr
Min Qty
DK Part #
Series
Package
Part Status
Connector Type
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
MHDAS2M004YDE60
MICRO HDAS 4 MALE STRAIGHT PC TA
$135.12000
10 - Immediate
Amphenol Aerospace OperationsAmphenol Socapex
1
1178-MHDAS2M004YDE60-ND
Micro HDAS
Tray
ActiveHeaderMale Pin0.050" (1.27mm)420.050" (1.27mm)AllBoard to Board or CableShrouded - 4 WallThrough HoleSolderThreaded-0.118" (3.00mm)-0.207" (5.25mm)Circular---Copper AlloyLiquid Crystal Polymer (LCP)Mating Flange, Mounting Flange, Polarizing Key--UL94 V-0Black--
MHDAS2M008YDE10
MICRO HDAS 8 MALE STRAIGHT PC TA
$141.88000
10 - Immediate
Amphenol Aerospace OperationsAmphenol Socapex
1
1178-MHDAS2M008YDE10-ND
Micro HDAS
Tray
ActiveHeaderMale Pin0.050" (1.27mm)820.050" (1.27mm)AllBoard to Board or CableShrouded - 4 WallThrough HoleSolderThreaded-0.118" (3.00mm)-0.207" (5.25mm)Circular---Copper AlloyLiquid Crystal Polymer (LCP)Guide Pin, Mounting Flange, Polarizing Key--UL94 V-0Black--
MHDAS2M008YDE60
MICRO HDAS 8 MALE STRAIGHT PC TA
$141.88000
10 - Immediate
Amphenol Aerospace OperationsAmphenol Socapex
1
1178-MHDAS2M008YDE60-ND
Micro HDAS
Tray
ActiveHeaderMale Pin0.050" (1.27mm)820.050" (1.27mm)AllBoard to Board or CableShrouded - 4 WallThrough HoleSolderThreaded-0.118" (3.00mm)-0.207" (5.25mm)Circular---Copper AlloyLiquid Crystal Polymer (LCP)Mating Flange, Mounting Flange, Polarizing Key--UL94 V-0Black--
MHDAS2M016YDE10
MICRO HDAS 16 MALE STRAIGHT PC T
$154.27000
10 - Immediate
Amphenol Aerospace OperationsAmphenol Socapex
1
1178-MHDAS2M016YDE10-ND
Micro HDAS
Tray
ActiveHeaderMale Pin0.050" (1.27mm)1620.050" (1.27mm)AllBoard to Board or CableShrouded - 4 WallThrough HoleSolderThreaded-0.118" (3.00mm)-0.207" (5.25mm)Circular---Copper AlloyLiquid Crystal Polymer (LCP)Guide Pin, Mounting Flange, Polarizing Key--UL94 V-0Black--
MHDAS2M016YDE60
MICRO HDAS 16 MALE STRAIGHT PC T
$154.27000
9 - Immediate
Amphenol Aerospace OperationsAmphenol Socapex
1
1178-MHDAS2M016YDE60-ND
Micro HDAS
Tray
ActiveHeaderMale Pin0.050" (1.27mm)1620.050" (1.27mm)AllBoard to Board or CableShrouded - 4 WallThrough HoleSolderThreaded-0.118" (3.00mm)-0.207" (5.25mm)Circular---Copper AlloyLiquid Crystal Polymer (LCP)Mating Flange, Mounting Flange, Polarizing Key--UL94 V-0Black--
MHDAS2M020YDE10
MICRO HDAS 20 MALE STRAIGHT PC T
$160.46000
10 - Immediate
Amphenol Aerospace OperationsAmphenol Socapex
1
1178-MHDAS2M020YDE10-ND
Micro HDAS
Tray
ActiveHeaderMale Pin0.050" (1.27mm)2020.050" (1.27mm)AllBoard to Board or CableShrouded - 4 WallThrough HoleSolderThreaded-0.118" (3.00mm)-0.207" (5.25mm)Circular---Copper AlloyLiquid Crystal Polymer (LCP)Guide Pin, Mounting Flange, Polarizing Key--UL94 V-0Black--
MHDAS2M020YDE60
MICRO HDAS 20 MALE STRAIGHT PC T
$160.46000
10 - Immediate
Amphenol Aerospace OperationsAmphenol Socapex
1
1178-MHDAS2M020YDE60-ND
Micro HDAS
Tray
ActiveHeaderMale Pin0.050" (1.27mm)2020.050" (1.27mm)AllBoard to Board or CableShrouded - 4 WallThrough HoleSolderThreaded-0.118" (3.00mm)-0.207" (5.25mm)Circular---Copper AlloyLiquid Crystal Polymer (LCP)Mating Flange, Mounting Flange, Polarizing Key--UL94 V-0Black--
MHDAS2M026YDE10
MICRO HDAS 26 MALE STRAIGHT PC T
$169.74000
10 - Immediate
Amphenol Aerospace OperationsAmphenol Socapex
1
1178-MHDAS2M026YDE10-ND
Micro HDAS
Tray
ActiveHeaderMale Pin0.050" (1.27mm)2620.050" (1.27mm)AllBoard to Board or CableShrouded - 4 WallThrough HoleSolderThreaded-0.118" (3.00mm)-0.207" (5.25mm)Circular---Copper AlloyLiquid Crystal Polymer (LCP)Guide Pin, Mounting Flange, Polarizing Key--UL94 V-0Black--
MHDAS2M026YDE60
MICRO HDAS 26 MALE STRAIGHT PC T
$169.74000
10 - Immediate
Amphenol Aerospace OperationsAmphenol Socapex
1
1178-MHDAS2M026YDE60-ND
Micro HDAS
Tray
ActiveHeaderMale Pin0.050" (1.27mm)2620.050" (1.27mm)AllBoard to Board or CableShrouded - 4 WallThrough HoleSolderThreaded-0.118" (3.00mm)-0.207" (5.25mm)Circular---Copper AlloyLiquid Crystal Polymer (LCP)Mating Flange, Mounting Flange, Polarizing Key--UL94 V-0Black--
MHDAS2M030YDE10
MICRO HDAS 30 MALE STRAIGHT PC T
$175.93000
10 - Immediate
Amphenol Aerospace OperationsAmphenol Socapex
1
1178-MHDAS2M030YDE10-ND
Micro HDAS
Tray
ActiveHeaderMale Pin0.050" (1.27mm)3020.050" (1.27mm)AllBoard to Board or CableShrouded - 4 WallThrough HoleSolderThreaded-0.118" (3.00mm)-0.207" (5.25mm)Circular---Copper AlloyLiquid Crystal Polymer (LCP)Guide Pin, Mounting Flange, Polarizing Key--UL94 V-0Black--
MHDAS2M030YDE60
MICRO HDAS 30 MALE STRAIGHT PC T
$175.93000
10 - Immediate
Amphenol Aerospace OperationsAmphenol Socapex
1
1178-MHDAS2M030YDE60-ND
Micro HDAS
Tray
ActiveHeaderMale Pin0.050" (1.27mm)3020.050" (1.27mm)AllBoard to Board or CableShrouded - 4 WallThrough HoleSolderThreaded-0.118" (3.00mm)-0.207" (5.25mm)Circular---Copper AlloyLiquid Crystal Polymer (LCP)Mating Flange, Mounting Flange, Polarizing Key--UL94 V-0Black--
MHDAS2M040YDE60
MICRO HDAS 40 MALE STRAIGHT PC T
$191.41000
10 - Immediate
Amphenol Aerospace OperationsAmphenol Socapex
1
1178-MHDAS2M040YDE60-ND
Micro HDAS
Tray
ActiveHeaderMale Pin0.050" (1.27mm)4020.050" (1.27mm)AllBoard to Board or CableShrouded - 4 WallThrough HoleSolderThreaded-0.118" (3.00mm)-0.207" (5.25mm)Circular---Copper AlloyLiquid Crystal Polymer (LCP)Mating Flange, Mounting Flange, Polarizing Key--UL94 V-0Black--
MHDAS2M040YDE10
MICRO HDAS 40 MALE STRAIGHT PC T
$191.41000
10 - Immediate
Amphenol Aerospace OperationsAmphenol Socapex
1
1178-MHDAS2M040YDE10-ND
Micro HDAS
Tray
ActiveHeaderMale Pin0.050" (1.27mm)4020.050" (1.27mm)AllBoard to Board or CableShrouded - 4 WallThrough HoleSolderThreaded-0.118" (3.00mm)-0.207" (5.25mm)Circular---Copper AlloyLiquid Crystal Polymer (LCP)Guide Pin, Mounting Flange, Polarizing Key--UL94 V-0Black--
MHDAS2M050YDE10
MICRO HDAS 50 MALE STRAIGHT PC T
$206.88000
10 - Immediate
Amphenol Aerospace OperationsAmphenol Socapex
1
1178-MHDAS2M050YDE10-ND
Micro HDAS
Tray
ActiveHeaderMale Pin0.050" (1.27mm)5020.050" (1.27mm)AllBoard to Board or CableShrouded - 4 WallThrough HoleSolderThreaded-0.118" (3.00mm)-0.207" (5.25mm)Circular---Copper AlloyLiquid Crystal Polymer (LCP)Guide Pin, Mounting Flange, Polarizing Key--UL94 V-0Black--
MHDAS2M050YDE60
MICRO HDAS 50 MALE STRAIGHT PC T
$206.88000
10 - Immediate
Amphenol Aerospace OperationsAmphenol Socapex
1
1178-MHDAS2M050YDE60-ND
Micro HDAS
Tray
ActiveHeaderMale Pin0.050" (1.27mm)5020.050" (1.27mm)AllBoard to Board or CableShrouded - 4 WallThrough HoleSolderThreaded-0.118" (3.00mm)-0.207" (5.25mm)Circular---Copper AlloyLiquid Crystal Polymer (LCP)Mating Flange, Mounting Flange, Polarizing Key--UL94 V-0Black--
MHDAS2M008YCE51
MICRO HDAS 8 MALE RIGHT ANGLE PC
$215.07000
10 - Immediate
Amphenol Aerospace OperationsAmphenol Socapex
1
1178-MHDAS2M008YCE51-ND
Micro HDAS
Tray
ActiveHeaderMale Pin0.050" (1.27mm)820.050" (1.27mm)AllBoard to Board or CableShrouded - 4 WallThrough Hole, Right AngleSolderThreaded0.128" (3.25mm)0.118" (3.00mm)-0.197" (5.00mm)Circular---Copper AlloyLiquid Crystal Polymer (LCP)Mating Flange, Mounting Flange, Polarizing Key--UL94 V-0Black--
MHDAS2M004YCE11
MICRO HDAS 4 MALE RIGHT ANGLE PC
$218.05000
10 - Immediate
Amphenol Aerospace OperationsAmphenol Socapex
1
1178-MHDAS2M004YCE11-ND
Micro HDAS
Tray
ActiveHeaderMale Pin0.050" (1.27mm)420.050" (1.27mm)AllBoard to Board or CableShrouded - 4 WallThrough Hole, Right AngleSolderPush-Pull0.128" (3.25mm)0.118" (3.00mm)-0.197" (5.00mm)Circular---Copper AlloyLiquid Crystal Polymer (LCP)Guide Pin, Mounting Flange, Polarizing Key--UL94 V-0Black--
MHDAS2M004YCE61
MICRO HDAS 4 MALE RIGHT ANGLE PC
$218.05000
10 - Immediate
Amphenol Aerospace OperationsAmphenol Socapex
1
1178-MHDAS2M004YCE61-ND
Micro HDAS
Tray
ActiveHeaderMale Pin0.050" (1.27mm)420.050" (1.27mm)AllBoard to Board or CableShrouded - 4 WallThrough Hole, Right AngleSolderThreaded0.128" (3.25mm)0.118" (3.00mm)-0.197" (5.00mm)Circular---Copper AlloyLiquid Crystal Polymer (LCP)Mating Flange, Mounting Flange, Polarizing Key--UL94 V-0Black--
MHDAS2M030YCE51
MICRO HDAS 30 MALE RIGHT ANGLE P
$218.51000
10 - Immediate
Amphenol Aerospace OperationsAmphenol Socapex
1
1178-MHDAS2M030YCE51-ND
Micro HDAS
Tray
ActiveHeaderMale Pin0.050" (1.27mm)3020.050" (1.27mm)AllBoard to Board or CableShrouded - 4 WallThrough Hole, Right AngleSolderThreaded0.128" (3.25mm)0.118" (3.00mm)-0.197" (5.00mm)Circular---Copper AlloyLiquid Crystal Polymer (LCP)Mating Flange, Mounting Flange, Polarizing Key--UL94 V-0Black--
MHDAS2M060YDE60
MICRO HDAS 60 MALE STRAIGHT PC T
$222.46000
10 - Immediate
Amphenol Aerospace OperationsAmphenol Socapex
1
1178-MHDAS2M060YDE60-ND
Micro HDAS
Tray
ActiveHeaderMale Pin0.050" (1.27mm)6020.050" (1.27mm)AllBoard to Board or CableShrouded - 4 WallThrough HoleSolderThreaded-0.118" (3.00mm)-0.207" (5.25mm)Circular---Copper AlloyLiquid Crystal Polymer (LCP)Mating Flange, Mounting Flange, Polarizing Key--UL94 V-0Black--
MHDAS2M060YDE10
MICRO HDAS 60 MALE STRAIGHT PC T
$222.46000
10 - Immediate
Amphenol Aerospace OperationsAmphenol Socapex
1
1178-MHDAS2M060YDE10-ND
Micro HDAS
Tray
ActiveHeaderMale Pin0.050" (1.27mm)6020.050" (1.27mm)AllBoard to Board or CableShrouded - 4 WallThrough HoleSolderThreaded-0.118" (3.00mm)-0.207" (5.25mm)Circular---Copper AlloyLiquid Crystal Polymer (LCP)Guide Pin, Mounting Flange, Polarizing Key--UL94 V-0Black--
MHDAS2M026YCE11
MICRO HDAS 26 MALE RIGHT ANGLE P
$223.45000
10 - Immediate
Amphenol Aerospace OperationsAmphenol Socapex
1
1178-MHDAS2M026YCE11-ND
Micro HDAS
Tray
ActiveHeaderMale Pin0.050" (1.27mm)2620.050" (1.27mm)AllBoard to Board or CableShrouded - 4 WallThrough Hole, Right AngleSolderPush-Pull0.128" (3.25mm)0.118" (3.00mm)-0.197" (5.00mm)Circular---Copper AlloyLiquid Crystal Polymer (LCP)Guide Pin, Mounting Flange, Polarizing Key--UL94 V-0Black--
MHDAS2M026YCE61
MICRO HDAS 26 MALE RIGHT ANGLE P
$223.45000
10 - Immediate
Amphenol Aerospace OperationsAmphenol Socapex
1
1178-MHDAS2M026YCE61-ND
Micro HDAS
Tray
ActiveHeaderMale Pin0.050" (1.27mm)2620.050" (1.27mm)AllBoard to Board or CableShrouded - 4 WallThrough Hole, Right AngleSolderThreaded0.128" (3.25mm)0.118" (3.00mm)-0.197" (5.00mm)Circular---Copper AlloyLiquid Crystal Polymer (LCP)Mating Flange, Mounting Flange, Polarizing Key--UL94 V-0Black--
MHDAS2M008YCE11
MICRO HDAS 8 MALE RIGHT ANGLE PC
$225.30000
10 - Immediate
Amphenol Aerospace OperationsAmphenol Socapex
1
1178-MHDAS2M008YCE11-ND
Micro HDAS
Tray
ActiveHeaderMale Pin0.050" (1.27mm)820.050" (1.27mm)AllBoard to Board or CableShrouded - 4 WallThrough Hole, Right AngleSolderPush-Pull0.128" (3.25mm)0.118" (3.00mm)-0.197" (5.00mm)Circular---Copper AlloyLiquid Crystal Polymer (LCP)Guide Pin, Mounting Flange, Polarizing Key--UL94 V-0Black--
MHDAS2M008YCE61
MICRO HDAS 8 MALE RIGHT ANGLE PC
$225.30000
10 - Immediate
Amphenol Aerospace OperationsAmphenol Socapex
1
1178-MHDAS2M008YCE61-ND
Micro HDAS
Tray
ActiveHeaderMale Pin0.050" (1.27mm)820.050" (1.27mm)AllBoard to Board or CableShrouded - 4 WallThrough Hole, Right AngleSolderThreaded0.128" (3.25mm)0.118" (3.00mm)-0.197" (5.00mm)Circular---Copper AlloyLiquid Crystal Polymer (LCP)Mating Flange, Mounting Flange, Polarizing Key--UL94 V-0Black--
Showing
1 - 25
of 45

Rectangular Connectors - Headers, Male Pins


This type of header contains male pins within a plastic base and is meant to be mated with a rectangular cable connector or a female socket header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Some are shrouded with 1 to 4 walls or unshrouded. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.