Showing
1 - 25
of 21,692
Compare
Mfr Part #
Price
Stock
Supplier
Mfr
Min Qty
DK Part #
Series
Package
Part Status
Connector Type
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
640445-2, 644752-2
CONN HEADER VERT 2POS 3.96MM
$0.18000
7,287 - Immediate
TE Connectivity AMP ConnectorsTE Connectivity AMP Connectors
1
A1971-ND
MTA-156
Bulk
ActiveHeaderMale Pin0.156" (3.96mm)21-AllBoard to Cable/WireShrouded - 1 WallThrough HoleSolderFriction Lock0.400" (10.16mm)0.125" (3.18mm)0.650" (16.51mm)0.425" (10.80mm)SquareTin-TinCopper AlloyThermoplastic, Glass Filled--55°C ~ 105°C-UL94 V-0NaturalVaries by Wire Gauge600VAC
640456-2, 640454-2
CONN HEADER VERT 2POS 2.54MM
$0.18000
92,891 - Immediate
TE Connectivity AMP ConnectorsTE Connectivity AMP Connectors
1
A1921-ND
MTA-100
Bulk
ActiveHeaderMale Pin0.100" (2.54mm)21-AllBoard to Cable/WireShrouded - 1 WallThrough HoleSolderFriction Lock0.295" (7.49mm)0.140" (3.56mm)0.535" (13.59mm)0.305" (7.75mm)SquareTin-TinCopper AlloyThermoplastic--55°C ~ 105°C-UL94 V-0NaturalVaries by Wire Gauge250VAC
640455-2, 640457-2
CONN HEADER R/A 2POS 2.54MM
$0.19000
40,794 - Immediate
TE Connectivity AMP ConnectorsTE Connectivity AMP Connectors
1
A1926-ND
MTA-100
Bulk
ActiveHeaderMale Pin0.100" (2.54mm)21-AllBoard to Cable/WireShrouded - 1 WallThrough Hole, Right AngleSolderFriction Lock0.295" (7.49mm)0.140" (3.56mm)-0.225" (5.72mm)SquareTin-TinCopper AlloyThermoplastic--55°C ~ 105°C-UL94 V-0NaturalVaries by Wire Gauge250VAC
640456-3, 640454-3
CONN HEADER VERT 3POS 2.54MM
$0.22000
10,675 - Immediate
TE Connectivity AMP ConnectorsTE Connectivity AMP Connectors
1
A19470-ND
MTA-100
Bulk
ActiveHeaderMale Pin0.100" (2.54mm)31-AllBoard to Cable/WireShrouded - 1 WallThrough HoleSolderFriction Lock0.295" (7.49mm)0.140" (3.56mm)0.535" (13.59mm)0.305" (7.75mm)SquareTin-TinCopper AlloyThermoplastic--55°C ~ 105°C-UL94 V-0NaturalVaries by Wire Gauge250VAC
640445-3, 644752-3
CONN HEADER VERT 3POS 3.96MM
$0.36000
0 - Immediate
TE Connectivity AMP ConnectorsTE Connectivity AMP Connectors
1
A19890-ND
MTA-156
Bulk
ActiveHeaderMale Pin0.156" (3.96mm)31-AllBoard to Cable/WireShrouded - 1 WallThrough HoleSolderFriction Lock0.400" (10.16mm)0.125" (3.18mm)0.650" (16.51mm)0.425" (10.80mm)SquareTin-TinCopper AlloyThermoplastic, Glass Filled--55°C ~ 105°C-UL94 V-0NaturalVaries by Wire Gauge600VAC
440054-3
CONN HEADER VERT 3POS 2MM
$0.37000
3,821 - Immediate
TE Connectivity AMP ConnectorsTE Connectivity AMP Connectors
1
A100035-ND
High Performance Interconnect (HPI)
Bulk
ActiveHeaderMale Pin0.079" (2.00mm)31-AllBoard to Cable/WireShrouded - 4 WallThrough HolePress-Fit, Solder-0.132" (3.35mm)0.134" (3.40mm)0.335" (8.51mm)0.238" (6.05mm)SquareTin80.0µin (2.03µm)TinBrassPolyamide (PA66), Nylon 6/6--25°C ~ 85°C-UL94 V-0Natural3A250V
640456-4
CONN HEADER VERT 4POS 2.54MM
$0.39000
66,183 - Immediate
TE Connectivity AMP ConnectorsTE Connectivity AMP Connectors
1
A1922-ND
MTA-100
Bulk
ActiveHeaderMale Pin0.100" (2.54mm)41-AllBoard to Cable/WireShrouded - 1 WallThrough HoleSolderFriction Lock0.295" (7.49mm)0.140" (3.56mm)0.535" (13.59mm)0.305" (7.75mm)SquareTin-TinCopper AlloyThermoplastic--55°C ~ 105°C-UL94 V-0NaturalVaries by Wire Gauge250VAC
640445-2, 644752-2
CONN HEADER VERT 2POS 3.96MM
$0.40000
68,318 - Immediate
TE Connectivity AMP ConnectorsTE Connectivity AMP Connectors
1
A24164-ND
MTA-156
Bulk
ActiveHeaderMale Pin0.156" (3.96mm)21-AllBoard to Cable/WireShrouded - 1 WallThrough HoleSolderFriction Lock0.400" (10.16mm)0.175" (4.45mm)0.700" (17.78mm)0.425" (10.80mm)SquareTin-TinCopper AlloyThermoplastic, Glass Filled--55°C ~ 105°C-UL94 V-0NaturalVaries by Wire Gauge600VAC
AMPMODU Mod II Breakaway Vert Gold 2 Pin
CONN HEADER VERT 2POS 2.54MM
$0.50000
96,540 - Immediate
TE Connectivity AMP ConnectorsTE Connectivity AMP Connectors
1
A121480-ND
AMPMODU Mod II
Bulk
ActiveHeader, BreakawayMale Pin0.100" (2.54mm)21-AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull0.230" (5.84mm)0.120" (3.05mm)0.440" (11.18mm)0.090" (2.29mm)SquareGold15.0µin (0.38µm)TinCopper AlloyLiquid Crystal Polymer (LCP)--65°C ~ 105°C-UL94 V-0Black3A-
640456-5, 640454-5
CONN HEADER VERT 5POS 2.54MM
$0.53000
59,143 - Immediate
TE Connectivity AMP ConnectorsTE Connectivity AMP Connectors
1
A19471-ND
MTA-100
Bulk
ActiveHeaderMale Pin0.100" (2.54mm)51-AllBoard to Cable/WireShrouded - 1 WallThrough HoleSolderFriction Lock0.295" (7.49mm)0.140" (3.56mm)0.535" (13.59mm)0.305" (7.75mm)SquareTin-TinCopper AlloyThermoplastic--55°C ~ 105°C-UL94 V-0NaturalVaries by Wire Gauge250VAC
640445-3, 644752-3
CONN HEADER VERT 3POS 3.96MM
$0.57000
34,612 - Immediate
TE Connectivity AMP ConnectorsTE Connectivity AMP Connectors
1
A24165-ND
MTA-156
Bulk
ActiveHeaderMale Pin0.156" (3.96mm)31-AllBoard to Cable/WireShrouded - 1 WallThrough HoleSolderFriction Lock0.400" (10.16mm)0.175" (4.45mm)0.700" (17.78mm)0.425" (10.80mm)SquareTin-TinCopper AlloyThermoplastic, Glass Filled--55°C ~ 105°C-UL94 V-0NaturalVaries by Wire Gauge600VAC
640445-5, 644752-5
CONN HEADER VERT 5POS 3.96MM
$0.61000
7,150 - Immediate
TE Connectivity AMP ConnectorsTE Connectivity AMP Connectors
1
A19891-ND
MTA-156
Bulk
ActiveHeaderMale Pin0.156" (3.96mm)51-AllBoard to Cable/WireShrouded - 1 WallThrough HoleSolderFriction Lock0.400" (10.16mm)0.125" (3.18mm)0.650" (16.51mm)0.425" (10.80mm)SquareTin-TinCopper AlloyThermoplastic, Glass Filled--55°C ~ 105°C-UL94 V-0NaturalVaries by Wire Gauge600VAC
640456-6, 640454-6
CONN HEADER VERT 6POS 2.54MM
$0.68000
7,095 - Immediate
TE Connectivity AMP ConnectorsTE Connectivity AMP Connectors
1
A1923-ND
MTA-100
Bulk
ActiveHeaderMale Pin0.100" (2.54mm)61-AllBoard to Cable/WireShrouded - 1 WallThrough HoleSolderFriction Lock0.295" (7.49mm)0.140" (3.56mm)0.535" (13.59mm)0.305" (7.75mm)SquareTin-TinCopper AlloyThermoplastic--55°C ~ 105°C-UL94 V-0NaturalVaries by Wire Gauge250VAC
292206-2
CONN HEADER R/A 2POS 1.5MM
$0.76000
68,370 - Immediate
TE Connectivity AMP ConnectorsTE Connectivity AMP Connectors
1
A98667-ND
Mini CT
Bulk
ActiveHeaderMale Pin0.059" (1.50mm)21-AllBoard to Cable/WireShrouded - 4 WallThrough Hole, Right AngleKinked Pin, SolderDetent Lock0.094" (2.40mm)0.118" (3.00mm)-0.193" (4.90mm)SquareTin-TinBrassPolyamide (PA), Nylon, Glass Filled--30°C ~ 105°C-UL94 V-0GrayVaries by Wire Gauge50VAC
1-640456-0, 1-640454-0
CONN HEADER VERT 10POS 2.54MM
$0.76000
18,411 - Immediate
TE Connectivity AMP ConnectorsTE Connectivity AMP Connectors
1
A1925-ND
MTA-100
Bulk
ActiveHeaderMale Pin0.100" (2.54mm)101-AllBoard to Cable/WireShrouded - 1 WallThrough HoleSolderFriction Lock0.295" (7.49mm)0.140" (3.56mm)0.535" (13.59mm)0.305" (7.75mm)SquareTin-TinCopper AlloyThermoplastic--55°C ~ 105°C-UL94 V-0NaturalVaries by Wire Gauge250VAC
AMPMODU Mod II Breakaway Vert Gold 3 Pin
CONN HEADER VERT 3POS 2.54MM
$0.79000
100,065 - Immediate
TE Connectivity AMP ConnectorsTE Connectivity AMP Connectors
1
5-146280-3-ND
AMPMODU Mod II
Bulk
ActiveHeader, BreakawayMale Pin0.100" (2.54mm)31-AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull0.230" (5.84mm)0.120" (3.05mm)0.440" (11.18mm)0.090" (2.29mm)SquareGold15.0µin (0.38µm)TinCopper AlloyLiquid Crystal Polymer (LCP)--65°C ~ 105°C-UL94 V-0Black3A-
AMPMODU Mod II Breakaway Dual Vert Gold xx Pins
CONN HEADER VERT 6POS 2.54MM
$0.91000
22,190 - Immediate
TE Connectivity AMP ConnectorsTE Connectivity AMP Connectors
1
A121369-ND
AMPMODU Mod II
Bulk
ActiveHeader, BreakawayMale Pin0.100" (2.54mm)620.100" (2.54mm)AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull0.230" (5.84mm)0.120" (3.05mm)0.440" (11.18mm)0.090" (2.29mm)SquareGold15.0µin (0.38µm)TinCopper AlloyLiquid Crystal Polymer (LCP)--65°C ~ 105°C-UL94 V-0Black3A-
292227-2
CONN HEADER SMD R/A 2POS 1.5MM
$1.23000
16,337 - Immediate
TE Connectivity AMP ConnectorsTE Connectivity AMP Connectors
1
A98695TR-ND
A98695CT-ND
A98695DKR-ND
Mini CT
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveHeaderMale Pin0.059" (1.50mm)21-AllBoard to Cable/WireShrouded - 4 WallSurface Mount, Right AngleSolderDetent Lock0.094" (2.40mm)--0.193" (4.90mm)SquareTin-TinBrassPolyamide (PA6T), Nylon 6T, Glass FilledBoard Guide, Solder Retention-30°C ~ 105°C-UL94 V-0BeigeVaries by Wire Gauge50VAC
640456-9, 640454-9
CONN HEADER VERT 9POS 2.54MM
$0.97000
68,345 - Immediate
TE Connectivity AMP ConnectorsTE Connectivity AMP Connectors
1
A19473-ND
MTA-100
Bulk
ActiveHeaderMale Pin0.100" (2.54mm)91-AllBoard to Cable/WireShrouded - 1 WallThrough HoleSolderFriction Lock0.295" (7.49mm)0.140" (3.56mm)0.535" (13.59mm)0.305" (7.75mm)SquareTin-TinCopper AlloyThermoplastic--55°C ~ 105°C-UL94 V-0NaturalVaries by Wire Gauge250VAC
UL94V-2 3POS
CONN HEADER VERT 3POS 6.35MM
$1.01000
28,902 - Immediate
TE Connectivity AMP ConnectorsTE Connectivity AMP Connectors
1
A1468-ND
Universal MATE-N-LOK
Bulk
ActiveHeaderMale Pin0.250" (6.35mm)31-AllBoard to Cable/WireShrouded - 4 WallThrough HoleSolderLocking Ramp-0.155" (3.94mm)-0.550" (13.97mm)CircularTin-TinCopper AlloyPolyamide (PA), Nylon---UL94 V-2Natural--
640445-8, 644752-8
CONN HEADER VERT 8POS 3.96MM
$1.01000
24,427 - Immediate
TE Connectivity AMP ConnectorsTE Connectivity AMP Connectors
1
A1974-ND
MTA-156
Bulk
ActiveHeaderMale Pin0.156" (3.96mm)81-AllBoard to Cable/WireShrouded - 1 WallThrough HoleSolderFriction Lock0.400" (10.16mm)0.125" (3.18mm)0.650" (16.51mm)0.425" (10.80mm)SquareTin-TinCopper AlloyThermoplastic, Glass Filled--55°C ~ 105°C-UL94 V-0NaturalVaries by Wire Gauge600VAC
292173-5
CONN HEADER SMD R/A 5POS 2MM
$1.40000
8,638 - Immediate
TE Connectivity AMP ConnectorsTE Connectivity AMP Connectors
1
A98627TR-ND
A98627CT-ND
A98627DKR-ND
CT
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveHeaderMale Pin0.079" (2.00mm)51-AllBoard to Cable/WireShrouded - 4 WallSurface Mount, Right AngleSolderDetent Lock0.165" (4.20mm)--0.228" (5.80mm)SquareTin-TinBrassPolyamide (PA6T), Nylon 6T, Glass FilledBoard Guide, Solder Retention--UL94 V-0BlackVaries by Wire Gauge125VAC
292227-4
CONN HEADER SMD R/A 4POS 1.5MM
$1.42000
24,736 - Immediate
TE Connectivity AMP ConnectorsTE Connectivity AMP Connectors
1
A98697TR-ND
A98697CT-ND
A98697DKR-ND
Mini CT
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveHeaderMale Pin0.059" (1.50mm)41-AllBoard to Cable/WireShrouded - 4 WallSurface Mount, Right AngleSolderDetent Lock0.094" (2.40mm)--0.193" (4.90mm)SquareTin-TinBrassPolyamide (PA6T), Nylon 6T, Glass FilledBoard Guide, Solder Retention-30°C ~ 105°C-UL94 V-0BeigeVaries by Wire Gauge50VAC
2-292175-2
CONN HEADER SMD 2POS 2MM
$1.44000
31,911 - Immediate
TE Connectivity AMP ConnectorsTE Connectivity AMP Connectors
1
A100988TR-ND
A100988CT-ND
A100988DKR-ND
CT
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveHeaderMale Pin0.079" (2.00mm)21-AllBoard to Cable/WireShrouded - 4 WallSurface MountSolderDetent Lock0.177" (4.50mm)--0.307" (7.80mm)SquareTin-TinBrassPolyamide (PA6T), Nylon 6T, Glass FilledSolder Retention--UL94 V-0BlackVaries by Wire Gauge125VAC
1-640456-2, 1-640454-2
CONN HEADER VERT 12POS 2.54MM
$1.15000
18,162 - Immediate
TE Connectivity AMP ConnectorsTE Connectivity AMP Connectors
1
A19475-ND
MTA-100
Bulk
ActiveHeaderMale Pin0.100" (2.54mm)121-AllBoard to Cable/WireShrouded - 1 WallThrough HoleSolderFriction Lock0.295" (7.49mm)0.140" (3.56mm)0.535" (13.59mm)0.305" (7.75mm)SquareTin-TinCopper AlloyThermoplastic--55°C ~ 105°C-UL94 V-0NaturalVaries by Wire Gauge250VAC
Showing
1 - 25
of 21,692

Rectangular Connectors - Headers, Male Pins


This type of header contains male pins within a plastic base and is meant to be mated with a rectangular cable connector or a female socket header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Some are shrouded with 1 to 4 walls or unshrouded. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.