Showing
1 - 25
of 21,607
Compare
Mfr Part #
Price
Stock
Supplier
Mfr
Min Qty
DK Part #
Series
Package
Part Status
Connector Type
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
828548-5
CONN HEADER VERT 5POS 2.54MM
$0.97000
506 - Immediate
TE Connectivity AMP ConnectorsTE Connectivity AMP Connectors
1
A129103-ND
Amp Quick-Pin
Bulk
ActiveHeaderMale Pin0.100" (2.54mm)51-All-Shrouded - 2 WallThrough HoleSolderFriction Lock0.205" (5.21mm)0.114" (2.90mm)-0.346" (8.80mm)CircularTin78.7µin (2.00µm)TinCopper AlloyPolybutylene Terephthalate (PBT), Glass Filled---UL94 V-0Natural--
828548-4
CONN HEADER VERT 4POS 2.54MM
$0.65000
13,663 - Immediate
TE Connectivity AMP ConnectorsTE Connectivity AMP Connectors
1
A144996-ND
Amp Quick-Pin
Bulk
ActiveHeaderMale Pin0.100" (2.54mm)41-All-Shrouded - 2 WallThrough HoleSolderFriction Lock0.205" (5.21mm)0.114" (2.90mm)-0.346" (8.80mm)CircularTin78.7µin (2.00µm)TinCopper AlloyPolybutylene Terephthalate (PBT), Glass Filled---UL94 V-0Natural--
828548-6
CONN HEADER VERT 6POS 2.54MM
$0.65000
6,783 - Immediate
TE Connectivity AMP ConnectorsTE Connectivity AMP Connectors
1
A129104-ND
Amp Quick-Pin
Bulk
ActiveHeaderMale Pin0.100" (2.54mm)61-All-Shrouded - 2 WallThrough HoleSolderFriction Lock0.205" (5.21mm)0.114" (2.90mm)-0.346" (8.80mm)CircularTin78.7µin (2.00µm)TinCopper AlloyPolybutylene Terephthalate (PBT), Glass Filled---UL94 V-0Natural--
828549-6
CONN HEADER R/A 6POS 2.54MM
$1.37000
30 - Immediate
TE Connectivity AMP ConnectorsTE Connectivity AMP Connectors
1
A129106-ND
Amp Quick-Pin
Bulk
ActiveHeaderMale Pin0.100" (2.54mm)61-AllBoard to Cable/WireShrouded - 2 WallThrough Hole, Right AngleSolderFriction Lock0.205" (5.21mm)0.114" (2.90mm)-0.193" (4.90mm)Circular--TinCopper AlloyPolybutylene Terephthalate (PBT), Glass Filled---UL94 V-0Natural--
828549-2
CONN HEADER R/A 2POS 2.54MM
$0.41000
12,929 - Immediate
TE Connectivity AMP ConnectorsTE Connectivity AMP Connectors
1
A129105-ND
Amp Quick-Pin
Bulk
ActiveHeaderMale Pin0.100" (2.54mm)21-AllBoard to Cable/WireShrouded - 2 WallThrough Hole, Right AngleSolderFriction Lock0.205" (5.21mm)0.114" (2.90mm)-0.193" (4.90mm)Circular--TinCopper AlloyPolybutylene Terephthalate (PBT), Glass Filled---UL94 V-0Natural--
829154-4
CONN HEADER VERT 4POS 2.54MM
$1.12000
1,848 - Immediate
TE Connectivity AMP ConnectorsTE Connectivity AMP Connectors
1
A129111-ND
Amp Quick-Pin
Bulk
ActiveHeaderMale Pin0.100" (2.54mm)41-AllBoard to Cable/WireShrouded - 2 WallThrough HoleSolderFriction Lock0.205" (5.21mm)0.114" (2.90mm)-0.346" (8.80mm)CircularGold3.00µin (0.076µm)TinCopper ZincPolybutylene Terephthalate (PBT), Glass Filled---UL94 V-0Natural--
828548-3
CONN HEADER VERT 3POS 2.54MM
$0.57000
2,406 - Immediate
TE Connectivity AMP ConnectorsTE Connectivity AMP Connectors
1
A105110-ND
Amp Quick-Pin
Bulk
ActiveHeaderMale Pin0.100" (2.54mm)31-All-Shrouded - 2 WallThrough HoleSolderFriction Lock0.205" (5.21mm)0.114" (2.90mm)-0.346" (8.80mm)CircularTin78.7µin (2.00µm)TinCopper AlloyPolybutylene Terephthalate (PBT), Glass Filled---UL94 V-0Natural--
828548-2
CONN HEADER VERT 2POS 2.54MM
$0.44000
26,407 - Immediate
TE Connectivity AMP ConnectorsTE Connectivity AMP Connectors
1
A129102-ND
Amp Quick-Pin
Bulk
ActiveHeaderMale Pin0.100" (2.54mm)21-All-Shrouded - 2 WallThrough HoleSolderFriction Lock0.205" (5.21mm)0.114" (2.90mm)-0.346" (8.80mm)CircularTin78.7µin (2.00µm)TinCopper AlloyPolybutylene Terephthalate (PBT), Glass Filled---UL94 V-0Natural--
829025-2
CONN HEADER VERT 2POS 2.54MM
$0.54000
4,998 - Immediate
TE Connectivity AMP ConnectorsTE Connectivity AMP Connectors
1
A129108-ND
Amp Quick-Pin
Bulk
ActiveHeaderMale Pin0.100" (2.54mm)21-AllBoard to Cable/WireShrouded - 2 WallThrough HoleSolderFriction Lock0.205" (5.21mm)0.114" (2.90mm)-0.346" (8.80mm)Circular--TinCopper AlloyPolybutylene Terephthalate (PBT), Glass Filled---UL94 V-0Natural--
5499923-4
CONN HEADER VERT 20POS 2.54MM
$5.09000
3,335 - Immediate
TE Connectivity AMP ConnectorsTE Connectivity AMP Connectors
1
AHL20H-ND
AMP-Latch
Tray
ActiveHeaderMale Pin0.100" (2.54mm)2020.100" (2.54mm)AllBoard to Cable/WireShrouded - 4 WallThrough HoleSolderLatch Lock/Eject Hooks, Long0.240" (6.10mm)0.155" (3.94mm)0.684" (17.37mm)0.549" (13.94mm)SquareGold or Gold-Palladium15.0µin (0.38µm)Tin--Keying Slot, Mounting Flange-65°C ~ 105°C-UL94 V-0Black1A per Contact250VAC
1761606-9, 1761608-9
CONN HEADER VERT 26POS 2.54MM
$11.73000
3,412 - Immediate
TE Connectivity AMP ConnectorsTE Connectivity AMP Connectors
1
A31171-ND
AMP-Latch
Tube
ActiveHeaderMale Pin0.100" (2.54mm)2620.100" (2.54mm)AllBoard to Cable/WireShrouded - 4 WallThrough HoleSolderLatch Lock/Eject Hooks, Long0.237" (6.02mm)0.102" (2.60mm)-0.404" (10.26mm)SquareGold or Gold-Palladium30.0µin (0.76µm)TinPhosphor BronzePolybutylene Terephthalate (PBT)Keying Slot-65°C ~ 105°C-UL94 V-0Black1A per Contact250VAC
1-5499923-0
CONN HEADER VERT 50POS 2.54MM
$13.23000
1,172 - Immediate
TE Connectivity AMP ConnectorsTE Connectivity AMP Connectors
1
AHL50H-ND
AMP-Latch
Tray
ActiveHeaderMale Pin0.100" (2.54mm)5020.100" (2.54mm)AllBoard to Cable/WireShrouded - 4 WallThrough HoleSolderLatch Lock/Eject Hooks, Long0.240" (6.10mm)0.155" (3.94mm)0.684" (17.37mm)0.549" (13.94mm)SquareGold or Gold-Palladium15.0µin (0.38µm)Tin--Keying Slot, Mounting Flange-65°C ~ 105°C-UL94 V-0Black1A per Contact250VAC
1-5103308-3
CONN HEADER VERT 24POS 2.54MM
$4.40000
838 - Immediate
TE Connectivity AMP ConnectorsTE Connectivity AMP Connectors
1
1-5103308-3-ND
AMP-Latch
Tube
ActiveHeaderMale Pin0.100" (2.54mm)2420.100" (2.54mm)AllBoard to Cable/WireShrouded - 4 WallThrough HoleSolderPush-Pull0.240" (6.10mm)0.120" (3.05mm)-0.388" (9.86mm)SquareGold or Gold-Palladium15.0µin (0.38µm)TinBrass-Keying Slot-65°C ~ 105°C-UL94 V-0Black1A per Contact-
5102322-3, 5499141-3
CONN HEADER R/A 16POS 2.54MM
$7.23000
1,027 - Immediate
TE Connectivity AMP ConnectorsTE Connectivity AMP Connectors
1
AHC16L-ND
AMP-Latch
Tray
ActiveHeaderMale Pin0.100" (2.54mm)1620.100" (2.54mm)AllBoard to Cable/WireShrouded - 4 WallThrough Hole, Right AngleSolderLatch Lock/Eject Hooks, Long0.240" (6.10mm)0.110" (2.79mm)-0.315" (8.00mm)SquareGold or Gold-Palladium30.0µin (0.76µm)TinBrass-Keying Slot, Mounting Flange-65°C ~ 105°C-UL94 V-0Black1A per Contact250VAC
1761607-3
CONN HEADER R/A 10POS 2.54MM
$7.74000
1,331 - Immediate
TE Connectivity AMP ConnectorsTE Connectivity AMP Connectors
1
A31176-ND
AMP-Latch
Tube
ActiveHeaderMale Pin0.100" (2.54mm)1020.100" (2.54mm)AllBoard to Cable/WireShrouded - 4 WallThrough Hole, Right AngleSolderLatch Lock/Eject Hooks, Long0.237" (6.02mm)0.102" (2.60mm)-0.362" (9.20mm)SquareGold or Gold-Palladium30.0µin (0.76µm)TinPhosphor BronzePolybutylene Terephthalate (PBT)Keying Slot-65°C ~ 105°C-UL94 V-0Black1A per Contact250VAC
5499922-8
CONN HEADER VERT 34POS 2.54MM
$10.74000
904 - Immediate
TE Connectivity AMP ConnectorsTE Connectivity AMP Connectors
1
AHK34H-ND
AMP-Latch
Tray
ActiveHeaderMale Pin0.100" (2.54mm)3420.100" (2.54mm)AllBoard to Cable/WireShrouded - 4 WallThrough HoleSolderLatch Lock/Eject Hooks, Long0.240" (6.10mm)0.110" (2.79mm)0.639" (16.23mm)0.549" (13.94mm)SquareGold or Gold-Palladium15.0µin (0.38µm)Tin--Keying Slot, Mounting Flange-65°C ~ 105°C-UL94 V-0Black1A250VAC
2842138-8
16P,2MM,BRK HDR,DRVT,2.8,0.1AU,B
$2.09000
4,415 - Immediate
TE Connectivity AMP ConnectorsTE Connectivity AMP Connectors
1
17-2842138-8-ND
AMPMODU
Bulk
ActiveHeader, BreakawayMale Pin0.079" (2.00mm)1620.079" (2.00mm)AllBoard to BoardUnshroudedThrough HoleSolderPush-Pull0.157" (4.00mm)0.110" (2.79mm)0.327" (8.30mm)0.059" (1.50mm)SquareGold3.94µin (0.100µm)TinCopper AlloyThermoplastic--40°C ~ 125°C-UL94 V-0Black2A125VAC/DC
2842128-7
14P,2MM,BRK HDR,DRVT,2.8,0.76AU,
$2.90000
598 - Immediate
TE Connectivity AMP ConnectorsTE Connectivity AMP Connectors
1
17-2842128-7-ND
AMPMODU
Tube
ActiveHeader, BreakawayMale Pin0.079" (2.00mm)1420.079" (2.00mm)AllBoard to BoardUnshroudedThrough HoleSolderPush-Pull0.157" (4.00mm)0.110" (2.79mm)0.327" (8.30mm)0.059" (1.50mm)SquareGold30.0µin (0.76µm)TinCopper AlloyThermoplastic--40°C ~ 125°C-UL94 V-0Black2A125VAC/DC
104130-1
CONN HEADER R/A 10POS 2.54MM
$6.57000
1,186 - Immediate
TE Connectivity AMP ConnectorsTE Connectivity AMP Connectors
1
A26301-ND
AMP-Latch
Bulk
ActiveHeaderMale Pin0.100" (2.54mm)1020.100" (2.54mm)AllBoard to Cable/WireShrouded - 4 WallThrough Hole, Right AngleSolderLatch Lock/Eject Hooks0.200" (5.08mm)0.135" (3.43mm)-0.360" (9.14mm)SquareGold or Gold-Palladium30.0µin (0.76µm)Tin-LeadBrassPolyamide (PA), Nylon, Glass FilledKeying Slot-65°C ~ 105°C--Black1A per Contact250VAC
2-1761609-3
CONN HEADER R/A 10POS 2.54MM
$7.85000
159 - Immediate
TE Connectivity AMP ConnectorsTE Connectivity AMP Connectors
1
A104986-ND
AMP-Latch
Tube
ActiveHeaderMale Pin0.100" (2.54mm)1020.100" (2.54mm)AllBoard to Cable/WireShrouded - 4 WallThrough Hole, Right AngleSolderLatch Lock/Eject Hooks, Short0.237" (6.02mm)0.102" (2.60mm)-0.362" (9.20mm)SquareGold or Gold-Palladium30.0µin (0.76µm)TinPhosphor BronzePolybutylene Terephthalate (PBT)Keying Slot-65°C ~ 105°C-UL94 V-0Blue1A per Contact250VAC
776275-1
CONN HEADER VERT 8POS 4MM
$11.92000
766 - Immediate
TE Connectivity AMP ConnectorsTE Connectivity AMP Connectors
1
A129036-ND
AMPSEAL
Bulk
ActiveHeaderMale Pin0.157" (4.00mm)830.157" (4.00mm)AllBoard to Cable/WireShrouded - 4 WallPanel Mount, Through HoleSolderLocking Ramp----CircularTin--BrassPolybutylene Terephthalate (PBT), Glass FilledMounting Flange, Sealable-40°C ~ 105°C--BlackVaries by Wire Gauge250VAC
1-1761606-5, 1-1761608-5
CONN HEADER VERT 50POS 2.54MM
$16.68000
1,481 - Immediate
TE Connectivity AMP ConnectorsTE Connectivity AMP Connectors
1
A31190-ND
AMP-Latch
Tube
ActiveHeaderMale Pin0.100" (2.54mm)5020.100" (2.54mm)AllBoard to Cable/WireShrouded - 4 WallThrough HoleSolderLatch Lock/Eject Hooks, Short0.237" (6.02mm)0.102" (2.60mm)-0.404" (10.26mm)SquareGold or Gold-Palladium30.0µin (0.76µm)TinPhosphor BronzePolybutylene Terephthalate (PBT)Keying Slot-65°C ~ 105°C-UL94 V-0Black1A per Contact250VAC
770669-1
CONN HEADER R/A 23POS 4MM
$20.11000
2,558 - Immediate
TE Connectivity AMP ConnectorsTE Connectivity AMP Connectors
1
A105204-ND
AMPSEAL
Bulk
ActiveHeaderMale Pin0.157" (4.00mm)2330.157" (4.00mm)AllBoard to Cable/WireShrouded - 4 WallPanel Mount, Through Hole, Right AngleSolderLocking Ramp----CircularTin--BrassPolybutylene Terephthalate (PBT), Glass FilledBoard Guide, Sealable-40°C ~ 105°C--BlackVaries by Wire Gauge250VAC
2842138-2
4P,2MM,BRK HDR,DRVT,2.8,0.1AU,BO
$0.66000
5,900 - Immediate
TE Connectivity AMP ConnectorsTE Connectivity AMP Connectors
1
17-2842138-2-ND
AMPMODU
Bulk
ActiveHeader, BreakawayMale Pin0.079" (2.00mm)420.079" (2.00mm)AllBoard to BoardUnshroudedThrough HoleSolderPush-Pull0.157" (4.00mm)0.110" (2.79mm)0.327" (8.30mm)0.059" (1.50mm)SquareGold3.94µin (0.100µm)TinCopper AlloyThermoplastic--40°C ~ 125°C-UL94 V-0Black2A125VAC/DC
2355172-6
6P,2MM,BRK HDR,SRVT,2.8,0.1AU,BO
$0.86000
5,799 - Immediate
TE Connectivity AMP ConnectorsTE Connectivity AMP Connectors
1
17-2355172-6-ND
AMPMODU
Bulk
ActiveHeader, BreakawayMale Pin0.079" (2.00mm)61-AllBoard to BoardUnshroudedThrough HoleSolderPush-Pull0.157" (4.00mm)0.110" (2.79mm)0.327" (8.30mm)0.059" (1.50mm)SquareGold3.94µin (0.100µm)TinCopper AlloyThermoplastic--40°C ~ 125°C-UL94 V-0Black2A125VAC/DC
Showing
1 - 25
of 21,607

Rectangular Connectors - Headers, Male Pins


This type of header contains male pins within a plastic base and is meant to be mated with a rectangular cable connector or a female socket header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Some are shrouded with 1 to 4 walls or unshrouded. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.