Showing
1 - 25
of 868
Compare
Mfr Part #
Price
Stock
Supplier
Mfr
Min Qty
DK Part #
Series
Package
Part Status
Connector Type
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
501331-0307
CONN HEADER SMD 3POS 1MM
$0.67000
77,078 - Immediate
MolexMolex
1
23-5013310307TR-ND
23-501331-0307CT-ND
23-501331-0307DKR-ND
Pico-Clasp 501331
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveHeaderMale Pin0.039" (1.00mm)31-AllBoard to Cable/WireShrouded - 4 WallSurface MountSolderLatch Holder---0.213" (5.40mm)SquareTin40.0µin (1.02µm)TinPhosphor BronzePolyamide (PA46), Nylon 4/6Pick and Place, Solder Retention--UL94 V-0Natural--
0022035065
CONN HEADER VERT 6POS 2.5MM
$0.45000
44,834 - Immediate
MolexMolex
1
23-0022035065-ND
Mini-SPOX 5267
Bulk
ActiveHeaderMale Pin0.098" (2.50mm)61-AllBoard to Cable/WireShrouded - 4 WallThrough HoleSolderDetent Lock0.138" (3.50mm)0.138" (3.50mm)0.350" (8.89mm)0.232" (5.90mm)CircularTin-TinBrassPolyamide (PA66), Nylon 6/6, Glass Filled---UL94 V-0---
501331-0707
CONN HEADER SMD 7POS 1MM
$0.94000
3,823 - Immediate
MolexMolex
1
23-5013310707TR-ND
23-501331-0707CT-ND
23-501331-0707DKR-ND
Pico-Clasp 501331
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveHeaderMale Pin0.039" (1.00mm)71-AllBoard to Cable/WireShrouded - 4 WallSurface MountSolderLatch Holder---0.213" (5.40mm)SquareTin40.0µin (1.02µm)TinPhosphor BronzePolyamide (PA46), Nylon 4/6Pick and Place, Solder Retention--UL94 V-0Natural--
501568-0707
CONN HEADER SMD R/A 7POS 1MM
$1.06000
24,670 - Immediate
MolexMolex
1
23-5015680707TR-ND
23-501568-0707CT-ND
23-501568-0707DKR-ND
Pico-Clasp 501568
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveHeaderMale Pin0.039" (1.00mm)71-AllBoard to Cable/WireShrouded - 4 WallSurface Mount, Right AngleSolderLatch Holder---0.185" (4.70mm)SquareTin40.0µin (1.02µm)TinPhosphor BronzePolyamide (PA), NylonSolder Retention--UL94 V-0Natural--
C-Grid III 90120 Tin 2 Position
CONN HEADER VERT 2POS 2.54MM
$0.68000
45,551 - Immediate
MolexMolex
1
WM8072-ND
C-Grid III 90120
Bulk
ActiveHeader, BreakawayMale Pin0.100" (2.54mm)21-AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull0.266" (6.75mm)0.114" (2.90mm)0.478" (12.15mm)0.098" (2.50mm)SquareTin118.1µin (3.00µm)TinBrassPolyester, Glass Filled--55°C ~ 125°C-UL94 V-0Black--
501568-1207
CONN HEADER SMD R/A 12POS 1MM
$1.26000
34,695 - Immediate
MolexMolex
1
23-5015681207TR-ND
23-501568-1207CT-ND
23-501568-1207DKR-ND
Pico-Clasp 501568
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveHeaderMale Pin0.039" (1.00mm)121-AllBoard to Cable/WireShrouded - 4 WallSurface Mount, Right AngleSolderLatch Holder---0.185" (4.70mm)SquareTin40.0µin (1.02µm)TinPhosphor BronzePolyamide (PA), NylonSolder Retention--UL94 V-0Natural--
5015681407
CONN HEADER SMD R/A 14POS 1MM
$1.41000
7,300 - Immediate
MolexMolex
1
23-5015681407TR-ND
23-501568-1407CT-ND
23-501568-1407DKR-ND
Pico-Clasp 501568
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveHeaderMale Pin0.039" (1.00mm)141-AllBoard to Cable/WireShrouded - 4 WallSurface Mount, Right AngleSolderLatch Holder---0.185" (4.70mm)SquareTin40.0µin (1.02µm)TinPhosphor BronzePolyamide (PA), NylonSolder Retention--UL94 V-0Natural--
5013311407
CONN HEADER SMD 14POS 1MM
$1.45000
4,153 - Immediate
MolexMolex
1
23-5013311407TR-ND
23-501331-1407CT-ND
23-501331-1407DKR-ND
Pico-Clasp 501331
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveHeaderMale Pin0.039" (1.00mm)141-AllBoard to Cable/WireShrouded - 4 WallSurface MountSolderLatch Holder---0.213" (5.40mm)SquareTin40.0µin (1.02µm)TinPhosphor BronzePolyamide (PA46), Nylon 4/6Pick and Place, Solder Retention--UL94 V-0Natural--
KK 41791 Series
CONN HEADER VERT 5POS 3.96MM
$0.94000
49,388 - Immediate
MolexMolex
1
23-0026624051-ND
KK396, 41791
Bulk
ActiveHeaderMale Pin0.156" (3.96mm)51-3Board to Board or CableShrouded - 1 WallThrough HoleSolderFriction Lock0.450" (11.43mm)0.140" (3.56mm)0.720" (18.29mm)0.446" (11.33mm)SquareTin60.0µin (1.52µm)Tin-Polyester, Glass Filled---UL94 V-0Natural--
C-Grid III 90120 Tin 3 Position
CONN HEADER VERT 3POS 2.54MM
$1.09000
35,721 - Immediate
MolexMolex
1
WM8073-ND
C-Grid III 90120
Bulk
ActiveHeader, BreakawayMale Pin0.100" (2.54mm)31-AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull0.266" (6.75mm)0.114" (2.90mm)0.478" (12.15mm)0.098" (2.50mm)SquareTin118.1µin (3.00µm)TinBrassPolyester, Glass Filled--55°C ~ 125°C-UL94 V-0Black--
22-04-1021
CONN HEADER VERT 2POS 2.5MM
$1.13000
33,605 - Immediate
MolexMolex
1
23-0022041021-ND
KK250, 5045
Bulk
ActiveHeaderMale Pin0.098" (2.50mm)21-AllBoard to Cable/WireShrouded - 1 WallThrough HoleSolderFriction Lock0.295" (7.49mm)0.134" (3.40mm)0.559" (14.20mm)0.461" (11.70mm)SquareTin200.0µin (5.08µm)TinBrassPolyamide (PA), Nylon---UL94 V-0Natural--
22-04-1031
CONN HEADER VERT 3POS 2.5MM
$1.22000
29,773 - Immediate
MolexMolex
1
23-0022041031-ND
KK250, 5045
Bulk
ActiveHeaderMale Pin0.098" (2.50mm)31-AllBoard to Cable/WireShrouded - 1 WallThrough HoleSolderFriction Lock0.295" (7.49mm)0.134" (3.40mm)0.559" (14.20mm)0.461" (11.70mm)SquareTin200.0µin (5.08µm)TinBrassPolyamide (PA), Nylon---UL94 V-0Natural--
0455580003
CONN HEADER R/A 6POS 4.2MM
$1.41000
27,533 - Immediate
MolexMolex
1
WM10869-ND
Mini-Fit Jr 45558
Bulk
ActiveHeaderMale Pin0.165" (4.20mm)620.165" (4.20mm)AllBoard to Cable/WireShrouded - 4 WallThrough Hole, Right AngleSolderLocking Ramp-0.142" (3.60mm)-0.378" (9.60mm)SquareTin100.0µin (2.54µm)TinBrassPolyamide (PA), NylonBoard Lock-40°C ~ 105°C-UL94 V-0Black8A600V
22-29-205
CONN HEADER VERT 5POS 2.54MM
$1.48000
1,728 - Immediate
MolexMolex
1
23-0022292051-ND
KK254, 6410
Bulk
ActiveHeaderMale Pin0.100" (2.54mm)51-AllBoard to Cable/WireShrouded - 1 WallThrough HoleSolderFriction Lock0.295" (7.49mm)0.140" (3.56mm)0.560" (14.22mm)0.461" (11.70mm)SquareGold20.0µin (0.51µm)TinBrassPolyamide (PA), Nylon---UL94 V-0Natural--
C-Grid III 90120 Gold 3 Position
CONN HEADER VERT 3POS 2.54MM
$1.50000
81,202 - Immediate
MolexMolex
1
WM8085-ND
C-Grid III 90120
Bulk
ActiveHeader, BreakawayMale Pin0.100" (2.54mm)31-AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull0.266" (6.75mm)0.114" (2.90mm)0.478" (12.15mm)0.098" (2.50mm)SquareGold15.0µin (0.38µm)TinBrassPolyester, Glass Filled--55°C ~ 125°C-UL94 V-0Black--
70543-0040
CONN HEADER VERT 6POS 2.54MM
$1.90000
36,389 - Immediate
MolexMolex
1
WM4828-ND
SL 70543
Tube
ActiveHeaderMale Pin0.100" (2.54mm)61-AllBoard to Cable/WireShrouded - 4 WallThrough HoleSolderLatch Holder0.240" (6.10mm)0.130" (3.30mm)0.470" (11.94mm)0.465" (11.80mm)SquareTin150.0µin (3.81µm)TinPhosphor BronzePolyester, Glass Filled--40°C ~ 105°C-UL94 V-0Black-250V
501645-3020
CONN HEADER VERT 30POS 2MM
$2.27000
28,020 - Immediate
MolexMolex
1
23-5016453020-ND
iGrid 501645
Tray
ActiveHeaderMale Pin0.079" (2.00mm)3020.079" (2.00mm)AllBoard to Cable/WireShrouded - 4 WallThrough HoleSolderLatch Holder-0.126" (3.20mm)-0.472" (12.00mm)SquareTin-TinBrassPolyamide (PA66), Nylon 6/6, Glass FilledBoard Guide--UL94 V-0Natural--
0901361103
CONN HEADER VERT 3POS 2.54MM
$2.27000
18,374 - Immediate
MolexMolex
1
WM8214-ND
C-Grid III 90136
Tray
ActiveHeaderMale Pin0.100" (2.54mm)31-AllBoard to Cable/WireShrouded - 4 WallThrough HoleSolderLatch Holder0.266" (6.75mm)0.114" (2.90mm)0.510" (12.95mm)0.429" (10.90mm)SquareTin118.1µin (3.00µm)TinBrassPolyester, Glass Filled---UL94 V-0Black--
43650-0503
CONN HEADER R/A 5POS 3MM
$2.35000
17,250 - Immediate
MolexMolex
1
23-0436500503-ND
Micro-Fit 3.0 43650
Tray
ActiveHeaderMale Pin0.118" (3.00mm)51-AllBoard to Cable/WireShrouded - 4 WallThrough Hole, Right AngleSolderLocking Ramp-0.125" (3.18mm)-0.172" (4.37mm)SquareTin60.0µin (1.52µm)TinBrassLiquid Crystal Polymer (LCP), Glass FilledBoard Lock--UL94 V-0Black--
(00)392810(0)8
CONN HEADER VERT 8POS 4.2MM
$2.35000
0 - Immediate
MolexMolex
1
23-0039310080-ND
Mini-Fit Jr 5566
Bulk
ActiveHeaderMale Pin0.165" (4.20mm)820.165" (4.20mm)AllBoard to Cable/WireShrouded - 4 WallThrough HoleSolderLocking Ramp-0.138" (3.50mm)-0.504" (12.80mm)SquareTin35.4µin (0.90µm)TinBrassPolyamide (PA66), Nylon 6/6---UL94 V-0Natural--
22-29-2101
CONN HEADER VERT 10POS 2.54MM
$2.39000
7,433 - Immediate
MolexMolex
1
WM2752-ND
KK254, 6410
Bulk
ActiveHeaderMale Pin0.100" (2.54mm)101-AllBoard to Cable/WireShrouded - 1 WallThrough HoleSolderFriction Lock0.295" (7.49mm)0.140" (3.56mm)0.560" (14.22mm)0.461" (11.70mm)SquareGold20.0µin (0.51µm)TinBrassPolyamide (PA), Nylon---UL94 V-0Natural--
15-31-1036
CONN HEADER VERT 3POS 6.71MM
$2.46000
7,467 - Immediate
MolexMolex
1
23-0015311036-ND
5219
Bulk
ActiveHeaderMale Pin0.264" (6.71mm)31-AllBoard to Cable/WireShrouded - 4 WallThrough HoleSolderLocking Ramp-0.138" (3.50mm)-0.591" (15.00mm)CircularTin39.4µin (1.00µm)TinBrassPolyamide (PA66), Nylon 6/6Board Lock--UL94 V-2Natural--
901301110
CONN HEADER VERT 10POS 2.54MM
$2.62000
10,489 - Immediate
MolexMolex
1
WM8235-ND
C-Grid III 90130
Tray
ActiveHeaderMale Pin0.100" (2.54mm)1020.100" (2.54mm)AllBoard to Cable/WireShrouded - 4 WallThrough HoleSolderLatch Holder0.266" (6.75mm)0.114" (2.90mm)0.510" (12.95mm)0.429" (10.90mm)SquareTin118.1µin (3.00µm)TinBrassPolyester, Glass Filled---UL94 V-0Black--
87049-2016, 87760-2016
CONN HEADER R/A 20POS 2MM
$2.81000
7,409 - Immediate
MolexMolex
1
WM18620-ND
Milli-Grid 87760
Tray
ActiveHeaderMale Pin0.079" (2.00mm)2020.079" (2.00mm)AllBoard to Board or CableUnshroudedThrough Hole, Right AngleSolderPush-Pull0.157" (4.00mm)0.102" (2.60mm)-0.169" (4.30mm)SquareGold15.0µin (0.38µm)TinPhosphor BronzePolycyclohexylenedimethylene Terephthalate (PCT), Glass Filled---UL94 V-0Black--
44432-0401
CONN HEADER VERT 4POS 3MM
$2.86000
7,993 - Immediate
MolexMolex
1
23-0444320401-ND
Micro-Fit 3.0 BMI 44432
Tray
ActiveHeaderMale Pin0.118" (3.00mm)420.118" (3.00mm)AllBoard to Board or CableShrouded - 4 WallThrough HolePress-Fit, SolderPush-Pull-0.130" (3.30mm)-0.457" (11.60mm)SquareTin200.0µin (5.08µm)TinBrassPolyamide (PA), Nylon, Glass FilledBoard Guide--UL94 V-0Black--
Showing
1 - 25
of 868

Rectangular Connectors - Headers, Male Pins


This type of header contains male pins within a plastic base and is meant to be mated with a rectangular cable connector or a female socket header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Some are shrouded with 1 to 4 walls or unshrouded. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.