CAD | USD

Showing
1 - 25
of 297,605
Compare
Mfr Part #
Price
Stock
Supplier
Mfr
Min Qty
DK Part #
Series
Package
Part Status
Connector Type
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
MTMM-105-05-F-S-232
CONN HEADER VERT 5POS 2MM
$1.10000
233 - Immediate
Samtec Inc.Samtec Inc.
1
612-MTMM-105-05-F-S-232-ND
MTMM
Bulk
ActiveHeader, CuttableMale Pin0.079"" (2.00mm)51-AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull0.232"" (5.90mm)-0.377"" (9.58mm)0.059"" (1.50mm)SquareGold3.00µin (0.076µm)TinPhosphor BronzeLiquid Crystal Polymer (LCP)--55°C ~ 125°C-UL94 V-0Black3A-
TSM-104-01-x-DV
CONN HEADER SMD 8POS 2.54MM
$2.11000
1,509 - Immediate
Samtec Inc.Samtec Inc.
1
SAM13286TR-ND
SAM13286CT-ND
SAM13286DKR-ND
TSM
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveHeaderMale Pin0.100"" (2.54mm)820.100"" (2.54mm)AllBoard to Board or CableUnshroudedSurface MountSolderPush-Pull0.230"" (5.84mm)--0.100"" (2.54mm)SquareGold10.0µin (0.25µm)TinPhosphor BronzeLiquid Crystal Polymer (LCP)Pick and Place-55°C ~ 125°C-UL94 V-0Black--
FTSH Series
CONN HEADER VERT 20POS 1.27MM
$5.23000
1,030 - Immediate
Samtec Inc.Samtec Inc.
1
SAM10508-ND
FTSH
Tube
ActiveHeader, CuttableMale Pin0.050"" (1.27mm)2020.050"" (1.27mm)AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull0.120"" (3.05mm)0.090"" (2.29mm)0.309"" (7.86mm)0.099"" (2.51mm)SquareGold3.00µin (0.076µm)TinPhosphor BronzeLiquid Crystal Polymer (LCP)Keying Shroud-55°C ~ 125°C-UL94 V-0Black3.4A per Contact-
FTE-110-01-G-DV-ES-A
CONN HEADER SMD 20POS 0.8MM
$8.12000
493 - Immediate
Samtec Inc.Samtec Inc.
1
SAM15620-ND
FTE
Tube
ActiveHeaderMale Pin0.031"" (0.80mm)2020.047"" (1.20mm)AllBoard to BoardUnshroudedSurface MountSolderPush-Pull0.075"" (1.90mm)--0.055"" (1.40mm)SquareGold10.0µin (0.25µm)GoldPhosphor BronzeLiquid Crystal Polymer (LCP)Board Guide, End Shrouds-55°C ~ 125°C-UL94 V-0Black2.7A per Contact-
TSW Series
CONN HEADER VERT 4POS 2.54MM
$0.56000
1,295 - Immediate
Samtec Inc.Samtec Inc.
1
SAM10843-ND
TSW
Bag
ActiveHeaderMale Pin0.100"" (2.54mm)420.100"" (2.54mm)AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull0.230"" (5.84mm)0.100"" (2.54mm)0.430"" (10.92mm)0.100"" (2.54mm)SquareGold3.00µin (0.076µm)TinPhosphor BronzePolybutylene Terephthalate (PBT)--55°C ~ 125°C-UL94 V-0Black--
TMM Series
CONN HEADER SMD 2POS 2MM
$0.60000
2,236 - Immediate
Samtec Inc.Samtec Inc.
1
SAM10189-ND
TMM
Bulk
ActiveHeaderMale Pin0.079"" (2.00mm)21-AllBoard to Board or CableUnshroudedSurface MountSolderPush-Pull0.126"" (3.20mm)--0.059"" (1.50mm)SquareGold10.0µin (0.25µm)TinPhosphor BronzeLiquid Crystal Polymer (LCP)--55°C ~ 125°C-UL94 V-0Black3.2A per Contact-
TSM Series
CONN HEADER SMD 4POS 2.54MM
$0.61000
1,448 - Immediate
Samtec Inc.Samtec Inc.
1
SAM8983-ND
TSM
Tube
ActiveHeaderMale Pin0.100"" (2.54mm)41-AllBoard to Board or CableUnshroudedSurface MountSolderPush-Pull0.230"" (5.84mm)--0.100"" (2.54mm)SquareTin-TinPhosphor BronzeLiquid Crystal Polymer (LCP)--55°C ~ 105°C-UL94 V-0Black--
TSW Series
CONN HEADER VERT 6POS 2.54MM
$0.69000
5,501 - Immediate
Samtec Inc.Samtec Inc.
1
SAM10852-ND
TSW
Bag
ActiveHeaderMale Pin0.100"" (2.54mm)61-AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull0.230"" (5.84mm)0.100"" (2.54mm)0.430"" (10.92mm)0.100"" (2.54mm)SquareGold3.00µin (0.076µm)TinPhosphor BronzePolybutylene Terephthalate (PBT)--55°C ~ 125°C-UL94 V-0Black--
HTSW-105-07-G-S
CONN HEADER VERT 5POS 2.54MM
$0.95000
1,383 - Immediate
Samtec Inc.Samtec Inc.
1
SAM8737-ND
HTSW
Bag
ActiveHeaderMale Pin0.100"" (2.54mm)51-AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull0.230"" (5.84mm)0.100"" (2.54mm)0.430"" (10.92mm)0.100"" (2.54mm)SquareGold10.0µin (0.25µm)GoldPhosphor BronzeLiquid Crystal Polymer (LCP)--55°C ~ 125°C-UL94 V-0NaturalVaries by Wire Gauge-
TSM Series
CONN HEADER SMD 5POS 2.54MM
$1.02000
1,619 - Immediate
Samtec Inc.Samtec Inc.
1
SAM10797-ND
TSM
Tube
ActiveHeaderMale Pin0.100"" (2.54mm)51-AllBoard to Board or CableUnshroudedSurface MountSolderPush-Pull0.230"" (5.84mm)--0.100"" (2.54mm)SquareGold10.0µin (0.25µm)TinPhosphor BronzeLiquid Crystal Polymer (LCP)--55°C ~ 125°C-UL94 V-0Black--
T1M-03-F-SV-L-P
CONN HEADER SMD 3POS 1MM
$3.60000
790 - Immediate
Samtec Inc.Samtec Inc.
1
SAM15302TR-ND
SAM15302CT-ND
SAM15302DKR-ND
T1M
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveHeaderMale Pin0.039"" (1.00mm)31-AllBoard to Cable/WireShrouded - 4 WallSurface MountSolderLocking Ramp---0.067"" (1.70mm)SquareGold3.00µin (0.076µm)TinPhosphor BronzeLiquid Crystal Polymer (LCP)Pick and Place-55°C ~ 85°C-UL94 V-0Natural3.3A per Contact250VAC, 353VDC
TSM-105-01-S-DV
CONN HEADER SMD 10POS 2.54MM
$2.50000
1,886 - Immediate
Samtec Inc.Samtec Inc.
1
SAM8880-ND
TSM
Tube
ActiveHeaderMale Pin0.100"" (2.54mm)1020.100"" (2.54mm)AllBoard to Board or CableUnshroudedSurface MountSolderPush-Pull0.230"" (5.84mm)--0.100"" (2.54mm)SquareGold30.0µin (0.76µm)TinPhosphor BronzeLiquid Crystal Polymer (LCP)--55°C ~ 125°C-UL94 V-0Black--
HTST-105-0x-x-D
CONN HEADER VERT 10POS 2.54MM
$3.23000
1,984 - Immediate
Samtec Inc.Samtec Inc.
1
SAM10525-ND
Flex Stack, HTST
Bulk
ActiveHeaderMale Pin0.100"" (2.54mm)1020.100"" (2.54mm)AllBoard to Cable/WireShrouded - 4 WallThrough HoleSolderPush-Pull0.250"" (6.35mm)0.115"" (2.92mm)0.480"" (12.19mm)0.350"" (8.89mm)SquareGold10.0µin (0.25µm)TinPhosphor BronzeLiquid Crystal Polymer (LCP)Keying Slot-55°C ~ 125°C-UL94 V-0Natural3.4A per Contact-
FTSH-108-01-L-DH-C
CONN HEADER SMD R/A 16POS 1.27MM
$4.66000
1,210 - Immediate
Samtec Inc.Samtec Inc.
1
SAM13950TR-ND
SAM13950CT-ND
SAM13950DKR-ND
FTSH
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveHeader, CuttableMale Pin0.050"" (1.27mm)1620.050"" (1.27mm)AllBoard to Board or CableUnshroudedSurface Mount, Right AngleSolderPush-Pull0.120"" (3.05mm)--0.135"" (3.43mm)SquareGold10.0µin (0.25µm)TinPhosphor BronzeLiquid Crystal Polymer (LCP)Pick and Place-55°C ~ 125°C-UL94 V-0Black3.4A per Contact-
FTSH-105-0x-x-DV-007-K-(P)
CONN HEADER SMD 10POS 1.27MM
$3.91000
273 - Immediate
Samtec Inc.Samtec Inc.
1
SAM15640-ND
FTSH
Tube
ActiveHeader, CuttableMale Pin0.050"" (1.27mm)1020.050"" (1.27mm)9Board to Board or CableUnshroudedSurface MountSolderPush-Pull0.120"" (3.05mm)--0.099"" (2.51mm)SquareGold3.00µin (0.076µm)TinPhosphor BronzeLiquid Crystal Polymer (LCP)Keying Shroud-55°C ~ 125°C-UL94 V-0Black3.4A per Contact-
TSW-150-08-L-S-RA
CONN HEADER R/A 50POS 2.54MM
$5.61000
660 - Immediate
Samtec Inc.Samtec Inc.
1
SAM1043-50-ND
TSW
Bulk
ActiveHeaderMale Pin0.100"" (2.54mm)501-AllBoard to Board or CableUnshroudedThrough Hole, Right AngleSolderPush-Pull0.230"" (5.84mm)0.090"" (2.29mm)-0.119"" (3.02mm)SquareGold10.0µin (0.25µm)TinPhosphor BronzePolybutylene Terephthalate (PBT)--55°C ~ 125°C-UL94 V-0Black--
SHF-105-01-L-D-SM
CONN HEADER SMD 10POS 1.27MM
$6.32000
211 - Immediate
Samtec Inc.Samtec Inc.
1
SAM11770-ND
SHF
Tube
ActiveHeaderMale Pin0.050"" (1.27mm)1020.050"" (1.27mm)AllBoard to Cable/WireShrouded - 4 WallSurface MountSolderPush-Pull0.120"" (3.05mm)--0.210"" (5.33mm)SquareGold-TinPhosphor BronzeLiquid Crystal Polymer (LCP)Keying Slot-55°C ~ 125°C-UL94 V-0Black3A-
EHF-108-01-x-D-RA
CONN HEADER R/A 16POS 1.27MM
$6.55000
472 - Immediate
Samtec Inc.Samtec Inc.
1
SAM9068-ND
EHF
Tube
ActiveHeaderMale Pin0.050"" (1.27mm)1620.050"" (1.27mm)AllBoard to Cable/WireShrouded - 4 WallThrough Hole, Right AngleSolderLatch Lock/Eject Hooks0.120"" (3.05mm)0.090"" (2.29mm)-0.263"" (6.67mm)SquareGold3.00µin (0.076µm)TinPhosphor BronzeLiquid Crystal Polymer (LCP), Glass FilledKeying Slot-55°C ~ 125°C--Black1.75A-
HTSW-1xx-07-G-D
CONN HEADER VERT 50POS 2.54MM
$7.44000
238 - Immediate
Samtec Inc.Samtec Inc.
1
SAM11380-ND
HTSW
Bulk
ActiveHeaderMale Pin0.100"" (2.54mm)5020.100"" (2.54mm)AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull0.230"" (5.84mm)0.100"" (2.54mm)0.430"" (10.92mm)0.100"" (2.54mm)SquareGold10.0µin (0.25µm)GoldPhosphor BronzeLiquid Crystal Polymer (LCP)--55°C ~ 125°C-UL94 V-0NaturalVaries by Wire Gauge-
T2M-110-01-L-D-RA-WT
CONN HEADER R/A 20POS 2MM
$7.77000
176 - Immediate
Samtec Inc.Samtec Inc.
1
SAM10056-ND
Tiger Eyeâ„¢ T2M
Tube
ActiveHeaderMale Pin0.079"" (2.00mm)2020.079"" (2.00mm)AllBoard to Board or CableShrouded - 4 WallThrough Hole, Right AngleSolderPush-Pull-0.090"" (2.29mm)-0.293"" (7.44mm)SquareGold10.0µin (0.25µm)TinPhosphor BronzeLiquid Crystal Polymer (LCP)Solder Retention-55°C ~ 125°C--Black3.8A-
TFM-115-01-x-D-RA
CONN HEADER R/A 30POS 1.27MM
$8.04000
584 - Immediate
Samtec Inc.Samtec Inc.
1
SAM10130-ND
Tiger Eyeâ„¢ TFM
Tube
ActiveHeaderMale Pin0.050"" (1.27mm)3020.050"" (1.27mm)AllBoard to Board or CableShrouded - 4 WallThrough Hole, Right AngleSolderPush-Pull0.142"" (3.61mm)0.075"" (1.91mm)-0.225"" (5.72mm)SquareGold15.0µin (0.38µm)TinPhosphor BronzeLiquid Crystal Polymer (LCP)--55°C ~ 125°C-UL94 V-0Black2.9A per Contact275VAC
EHF-120-01-F-D-SM
CONN HEADER SMD 40POS 1.27MM
$9.03000
185 - Immediate
Samtec Inc.Samtec Inc.
1
SAM9274-ND
EHF
Tube
ActiveHeaderMale Pin0.050"" (1.27mm)4020.050"" (1.27mm)AllBoard to Cable/WireShrouded - 4 WallSurface MountSolderLatch Lock/Eject Hooks0.120"" (3.05mm)--0.325"" (8.25mm)SquareGold3.00µin (0.076µm)TinPhosphor BronzeLiquid Crystal Polymer (LCP), Glass FilledKeying Slot-55°C ~ 125°C--Black1.75A-
TFML-115-02-S-D-LC
CONN HEADER SMD 30POS 1.27MM
$10.08000
208 - Immediate
Samtec Inc.Samtec Inc.
1
SAM10178-ND
Tiger Eyeâ„¢ TFML
Tube
ActiveHeaderMale Pin0.050"" (1.27mm)3020.050"" (1.27mm)AllBoard to Board or CableShrouded - 4 WallSurface MountSolderFriction Lock0.134"" (3.39mm)--0.220"" (5.60mm)SquareGold30.0µin (0.76µm)TinPhosphor BronzeLiquid Crystal Polymer (LCP)Board Lock-55°C ~ 125°C-UL94 V-0Black--
TFM-115-02-S-D-WT
CONN HEADER SMD 30POS 1.27MM
$10.13000
404 - Immediate
Samtec Inc.Samtec Inc.
1
SAM8706-ND
Tiger Eyeâ„¢ TFM
Tube
ActiveHeaderMale Pin0.050"" (1.27mm)3020.050"" (1.27mm)AllBoard to Board or CableShrouded - 4 WallSurface MountSolderPush-Pull0.131"" (3.33mm)--0.220"" (5.60mm)SquareGold30.0µin (0.76µm)TinPhosphor BronzeLiquid Crystal Polymer (LCP)Solder Retention-55°C ~ 125°C-UL94 V-0Black2.9A per Contact275VAC
TSW Series
CONN HEADER VERT 100POS 2.54MM
$14.71000
431 - Immediate
Samtec Inc.Samtec Inc.
1
SAM1060-50-ND
TSW
Bulk
ActiveHeaderMale Pin0.100"" (2.54mm)10020.100"" (2.54mm)AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull0.620"" (15.75mm)0.110"" (2.79mm)0.830"" (21.08mm)0.100"" (2.54mm)SquareGold10.0µin (0.25µm)GoldPhosphor BronzePolybutylene Terephthalate (PBT)--55°C ~ 125°C-UL94 V-0Black--
Showing
1 - 25
of 297,605