Showing
1 - 25
of 21,807
Compare
Mfr Part #
Price
Stock
Supplier
Mfr
Min Qty
DK Part #
Series
Package
Part Status
Connector Type
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
640445-8, 644752-8
CONN HEADER VERT 8POS 3.96MM
$0.98000
22,459 - Immediate
TE Connectivity AMP ConnectorsTE Connectivity AMP Connectors
1
A1974-ND
MTA-156
Bulk
ActiveHeaderMale Pin0.156" (3.96mm)81-AllBoard to Cable/WireShrouded - 1 WallThrough HoleSolderFriction Lock0.400" (10.16mm)0.125" (3.18mm)0.650" (16.51mm)0.425" (10.80mm)SquareTin-TinCopper AlloyThermoplastic, Glass Filled--55°C ~ 105°C-UL94 V-0NaturalVaries by Wire Gauge600VAC
292227-4
CONN HEADER SMD R/A 4POS 1.5MM
$1.42000
24,844 - Immediate
TE Connectivity AMP ConnectorsTE Connectivity AMP Connectors
1
A98697TR-ND
A98697CT-ND
A98697DKR-ND
Mini CT
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveHeaderMale Pin0.059" (1.50mm)41-AllBoard to Cable/WireShrouded - 4 WallSurface Mount, Right AngleSolderDetent Lock0.094" (2.40mm)--0.193" (4.90mm)SquareTin-TinBrassPolyamide (PA6T), Nylon 6T, Glass FilledBoard Guide, Solder Retention-30°C ~ 105°C-UL94 V-0BeigeVaries by Wire Gauge50VAC
103639-1, 5-103639-1
CONN HEADER VERT 2POS 2.54MM
$1.22000
11,230 - Immediate
TE Connectivity AMP ConnectorsTE Connectivity AMP Connectors
1
A33923-ND
AMPMODU MTE
Tube
ActiveHeaderMale Pin0.100" (2.54mm)21-AllBoard to Board or CableShrouded - 4 WallThrough HoleSolderLatch Holder0.230" (5.84mm)0.130" (3.30mm)0.545" (13.84mm)0.535" (13.60mm)SquareTin100.0µin (2.54µm)TinBrassThermoplasticKeying Slot-65°C ~ 105°C-UL94 V-0Black3A-
AMPMODU MTE Series
CONN HEADER R/A 4POS 2.54MM
$2.53000
19,960 - Immediate
TE Connectivity AMP ConnectorsTE Connectivity AMP Connectors
1
A33860-ND
AMPMODU MTE
Tube
ActiveHeaderMale Pin0.100" (2.54mm)41-AllBoard to Board or CableShrouded - 4 WallThrough Hole, Right AngleSolderLatch Holder0.230" (5.84mm)0.130" (3.30mm)-0.200" (5.08mm)SquareGold30.0µin (0.76µm)TinBrassThermoplasticKeying Slot-65°C ~ 105°C-UL94 V-0Black3A-
(5)103310-5
CONN HEADER R/A 20POS 2.54MM
$3.76000
9,461 - Immediate
TE Connectivity AMP ConnectorsTE Connectivity AMP Connectors
1
A33184-ND
AMP-Latch
Tube
ActiveHeaderMale Pin0.100" (2.54mm)2020.100" (2.54mm)AllBoard to Cable/WireShrouded - 4 WallThrough Hole, Right AngleSolderPush-Pull0.240" (6.10mm)0.135" (3.43mm)-0.360" (9.14mm)SquareGold or Gold-Palladium15.0µin (0.38µm)TinBrass-Keying Slot-65°C ~ 105°C-UL94 V-0Black1A per Contact-
Micro MATE-N-LOK Series
CONN HEADER VERT 10POS 3MM
$4.09000
6,163 - Immediate
TE Connectivity AMP ConnectorsTE Connectivity AMP Connectors
1
A33232-ND
Micro MATE-N-LOK
Tray
ActiveHeaderMale Pin0.118" (3.00mm)1020.118" (3.00mm)AllBoard to Cable/WireShrouded - 4 WallThrough HolePress-Fit, SolderLocking Ramp-0.125" (3.18mm)-0.364" (9.25mm)SquareGold30.0µin (0.76µm)TinBrassPolyamide (PA), Nylon--40°C ~ 105°C-UL94 V-0BlackVaries by Wire Gauge250V
Multi-Lock Series
CONN HEADER R/A 16POS 2.5MM
$5.45000
1,400 - Immediate
TE Connectivity AMP ConnectorsTE Connectivity AMP Connectors
1
A123709-ND
Multi-Lock
Bulk
Active-Tab0.098" (2.50mm)1620.205" (5.20mm)AllBoard to Cable/WireShrouded - 4 WallThrough Hole, Right AngleSolderLocking Ramp0.276" (7.00mm)0.157" (4.00mm)-0.658" (16.71mm)RectangularTin-TinBrassPolybutylene Terephthalate (PBT)Mounting Flange-30°C ~ 105°C--BlackVaries by Wire Gauge-
AMPMODU Mod II Breakaway Dual Vert Gold xx Pins
CONN HEADER VERT 80POS 2.54MM
$8.85000
2,068 - Immediate
TE Connectivity AMP ConnectorsTE Connectivity AMP Connectors
1
A26535-40-ND
AMPMODU Mod II
Bulk
ActiveHeader, BreakawayMale Pin0.100" (2.54mm)8020.100" (2.54mm)AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull0.318" (8.08mm)0.125" (3.18mm)0.533" (13.55mm)0.090" (2.29mm)SquareGold15.0µin (0.38µm)Tin-LeadCopper AlloyThermoplastic--65°C ~ 105°C-UL94 V-0Black3A-
176160(6,8)-7, 104128-4, 104313-4
CONN HEADER VERT 20POS 2.54MM
$10.05000
12,461 - Immediate
TE Connectivity AMP ConnectorsTE Connectivity AMP Connectors
1
A31186-ND
AMP-Latch
Tube
ActiveHeaderMale Pin0.100" (2.54mm)2020.100" (2.54mm)AllBoard to Cable/WireShrouded - 4 WallThrough HoleSolderLatch Lock/Eject Hooks, Short0.237" (6.02mm)0.102" (2.60mm)-0.404" (10.26mm)SquareGold or Gold-Palladium30.0µin (0.76µm)TinPhosphor BronzePolybutylene Terephthalate (PBT)Keying Slot-65°C ~ 105°C-UL94 V-0Black1A per Contact250VAC
AMPMODU Mod II Breakaway Dual Vert Gold xx Pins
CONN HEADER VERT 80POS 2.54MM
$11.85000
492 - Immediate
TE Connectivity AMP ConnectorsTE Connectivity AMP Connectors
1
A34268-40-ND
AMPMODU Mod II
Bulk
ActiveHeader, BreakawayMale Pin0.100" (2.54mm)8020.100" (2.54mm)AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull0.230" (5.84mm)0.090" (2.29mm)0.410" (10.41mm)0.090" (2.29mm)SquareGold30.0µin (0.76µm)TinCopper AlloyLiquid Crystal Polymer (LCP)--65°C ~ 105°C-UL94 V-0Black3A-
104069-5, 5-104069-5
CONN HEADER R/A 30POS 1.27MM
$12.96000
755 - Immediate
TE Connectivity AMP ConnectorsTE Connectivity AMP Connectors
1
A31867-ND
AMPMODU System 50
Tube
ActiveHeaderMale Pin0.050" (1.27mm)3020.100" (2.54mm)AllBoard to Board or CableShrouded - 2 WallThrough Hole, Right AngleSolderLatch Holder0.125" (3.18mm)0.100" (2.54mm)-0.290" (7.37mm)CircularGold30.0µin (0.76µm)TinCopper AlloyThermoplasticBoard Guide-65°C ~ 105°C-UL94 V-0Black-30VAC
AMPMODU Mod II Breakaway Vert 3 Pin
CONN HEADER VERT 3POS 2.54MM
$0.54000
20,782 - Immediate
TE Connectivity AMP ConnectorsTE Connectivity AMP Connectors
1
A121477-ND
AMPMODU Mod II
Bulk
ActiveHeader, BreakawayMale Pin0.100" (2.54mm)31-AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull0.230" (5.84mm)0.120" (3.05mm)0.440" (11.18mm)0.090" (2.29mm)SquareTin100.0µin (2.54µm)TinCopper AlloyLiquid Crystal Polymer (LCP)--65°C ~ 105°C-UL94 V-0Black3A-
AMPMODU Mod II Breakaway Dual Vert Gold 2 Pin
CONN HEADER VERT 2POS
$0.55000
5,156 - Immediate
TE Connectivity AMP ConnectorsTE Connectivity AMP Connectors
1
A121472-ND
AMPMODU Mod II
Bulk
ActiveHeader, BreakawayMale Pin-220.100" (2.54mm)AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull0.230" (5.84mm)0.090" (2.29mm)0.410" (10.41mm)0.090" (2.29mm)SquareGold30.0µin (0.76µm)TinCopper AlloyLiquid Crystal Polymer (LCP)--65°C ~ 105°C-UL94 V-0Black3A-
640452-2
CONN HEADER VERT 2POS 2.54MM
$0.63000
12,972 - Immediate
TE Connectivity AMP ConnectorsTE Connectivity AMP Connectors
1
A1911-ND
MTA-100
Bulk
ActiveHeaderMale Pin0.100" (2.54mm)21-AllBoard to Cable/WireUnshroudedThrough HoleSolder-0.295" (7.49mm)0.140" (3.56mm)0.535" (13.59mm)0.100" (2.54mm)SquareTin-TinCopper AlloyThermoplastic--55°C ~ 105°C-UL94 V-0NaturalVaries by Wire Gauge250VAC
640455-5, 640457-5
CONN HEADER R/A 5POS 2.54MM
$0.65000
21,506 - Immediate
TE Connectivity AMP ConnectorsTE Connectivity AMP Connectors
1
A19481-ND
MTA-100
Bulk
ActiveHeaderMale Pin0.100" (2.54mm)51-AllBoard to Cable/WireShrouded - 1 WallThrough Hole, Right AngleSolderFriction Lock0.295" (7.49mm)0.140" (3.56mm)-0.225" (5.72mm)SquareTin-TinCopper AlloyThermoplastic--55°C ~ 105°C-UL94 V-0NaturalVaries by Wire Gauge250VAC
644486-3, 2-644486-3, 2-644861-3, 644861-3
CONN HEADER VERT 3POS 2.54MM
$0.84000
7,899 - Immediate
TE Connectivity AMP ConnectorsTE Connectivity AMP Connectors
1
A30932-ND
MTA-100
Bulk
ActiveHeaderMale Pin0.100" (2.54mm)31-AllBoard to Cable/WireShrouded - 4 WallThrough HoleSolderFriction Lock0.200" (5.08mm)0.140" (3.56mm)0.440" (11.18mm)0.410" (10.41mm)SquareTin-TinCopper AlloyPolyester--55°C ~ 105°C-UL94 V-0BlackVaries by Wire Gauge250VAC
1734709-4
CONN HEADER SMD R/A 4POS 1MM
$1.47000
10,877 - Immediate
TE Connectivity AMP ConnectorsTE Connectivity AMP Connectors
1
A99957TR-ND
A99957CT-ND
A99957DKR-ND
High Performance Interconnect (HPI)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveHeaderMale Pin0.039" (1.00mm)41-AllBoard to Cable/WireShrouded - 4 WallSurface Mount, Right AngleSolder----0.114" (2.90mm)SquareTin120.0µin (3.05µm)TinPhosphor BronzeThermoplastic, Glass FilledSolder Retention-55°C ~ 105°C-UL94 V-0Natural1A50V
350209-1
CONN HEADER VERT 2POS 5.08MM
$1.49000
4,412 - Immediate
TE Connectivity AMP ConnectorsTE Connectivity AMP Connectors
1
A1208-ND
Commercial MATE-N-LOK
Bulk
ActiveHeaderMale Pin0.200" (5.08mm)21-AllBoard to Cable/WireShrouded - 4 WallThrough HoleSolder-0.181" (4.60mm)0.150" (3.81mm)-0.375" (9.53mm)CircularTin-TinCopper AlloyPolyamide (PA), Nylon--55°C ~ 85°C-UL94 V-2Natural12A250VAC
104361-1, 5-104361-1
CONN HEADER R/A 2POS 2.54MM
$1.62000
2,120 - Immediate
TE Connectivity AMP ConnectorsTE Connectivity AMP Connectors
1
A33961-ND
AMPMODU MTE
Tube
ActiveHeaderMale Pin0.100" (2.54mm)21-AllBoard to Board or CableShrouded - 4 WallThrough Hole, Right AngleSolderLatch Holder0.230" (5.84mm)0.145" (3.68mm)-0.200" (5.08mm)SquareGold15.0µin (0.38µm)TinBrassThermoplasticBoard Lock, Keying Slot-65°C ~ 105°C-UL94 V-0Black3A-
(x)-794637-2
CONN HEADER SMD 2POS
$3.26000
4,167 - Immediate
TE Connectivity AMP ConnectorsTE Connectivity AMP Connectors
1
A142101TR-ND
A142101CT-ND
Micro MATE-N-LOK
Tape & Reel (TR)
Cut Tape (CT)
ActiveHeaderMale Pin-220.118" (3.00mm)AllBoard to Cable/WireShrouded - 4 WallSurface MountSolderLocking Ramp---0.364" (9.25mm)SquareGold15.0µin (0.38µm)TinBrassPolyamide (PA), NylonSolder Retention-40°C ~ 105°C-UL94 V-0BlackVaries by Wire Gauge250V
(x-)14450xx-2
CONN HEADER VERT 2POS 3MM
$2.61000
2,087 - Immediate
TE Connectivity AMP ConnectorsTE Connectivity AMP Connectors
1
A123136-ND
Micro MATE-N-LOK
Tray
ActiveHeaderMale Pin0.118" (3.00mm)21-AllBoard to Cable/WireShrouded - 4 WallThrough HoleSolderLocking Ramp-0.125" (3.18mm)-0.364" (9.25mm)SquareGold15.0µin (0.38µm)TinBrassPolyamide (PA), NylonBoard Lock-40°C ~ 105°C-UL94 V-0BlackVaries by Wire Gauge250V
1-963539-1
MQS PIN HEADER 2X9POS
$2.88000
412 - Immediate
TE Connectivity AMP ConnectorsTE Connectivity AMP Connectors
1
17-1-963539-1-ND
Micro Quadlok
Tray
ActiveHeaderMale Pin0.100" (2.54mm)182-AllBoard to Cable/WireShrouded - 4 WallThrough Hole, Right AngleSolderLatch Lock0.264" (6.70mm)0.110" (2.79mm)-0.669" (17.00mm)SquareTin-TinCopper AlloyPolybutylene Terephthalate (PBT), Glass FilledMounting Flange-40°C ~ 130°C--Black--
(5)103309-2
CONN HEADER VERT 14POS 2.54MM
$3.36000
2,519 - Immediate
TE Connectivity AMP ConnectorsTE Connectivity AMP Connectors
1
A33162-ND
AMP-Latch
Tube
ActiveHeaderMale Pin0.100" (2.54mm)1420.100" (2.54mm)AllBoard to Cable/WireShrouded - 4 WallThrough HoleSolderPush-Pull0.240" (6.10mm)0.120" (3.05mm)-0.388" (9.86mm)SquareGold or Gold-Palladium30.0µin (0.76µm)TinBrass-Keying Slot-65°C ~ 105°C-UL94 V-0Black1A per Contact-
1-794066-0
CONN HEADER VERT 12POS 4.14MM
$3.67000
1,100 - Immediate
TE Connectivity AMP ConnectorsTE Connectivity AMP Connectors
1
A33334-ND
Mini-Universal MATE-N-LOK
Bulk
ActiveHeaderMale Pin0.163" (4.14mm)1220.163" (4.14mm)AllBoard to Cable/WireShrouded - 4 WallThrough HoleSolderLocking Ramp-0.175" (4.45mm)-0.531" (13.50mm)CircularTin150.0µin (3.81µm)TinBrassPolyamide (PA), NylonBoard Lock-20°C ~ 85°C-UL94 V-0WhiteVaries by Wire Gauge600VAC
(5)-103168-2, (5)-102618-2
CONN HEADER VERT 8POS 2.54MM
$3.76000
1,011 - Immediate
TE Connectivity AMP ConnectorsTE Connectivity AMP Connectors
1
A33037-ND
AMPMODU Mod II
Tray
ActiveHeaderMale Pin0.100" (2.54mm)820.100" (2.54mm)AllBoard to Board or CableShrouded - 4 WallThrough HoleSolderDetent Lock0.318" (8.08mm)0.125" (3.18mm)0.533" (13.55mm)0.440" (11.18mm)SquareGold30.0µin (0.76µm)TinPhosphor BronzeThermoplastic--65°C ~ 105°C-UL94 V-0Black3A-
Showing
1 - 25
of 21,807

Rectangular Connectors - Headers, Male Pins


This type of header contains male pins within a plastic base and is meant to be mated with a rectangular cable connector or a female socket header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Some are shrouded with 1 to 4 walls or unshrouded. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.