Showing
1 - 8
of 8
Compare
Mfr Part #
Price
Stock
Supplier
Mfr
Min Qty
DK Part #
Series
Package
Part Status
Type
Pin or Socket
Contact Termination
Wire Gauge
Contact Finish
Contact Finish Thickness
0462350003
CONN SOCKET 26-30AWG CRIMP GOLD
$0.23000
236,693 - Immediate
MolexMolex
1
WM11227TR-ND
WM11227CT-ND
Micro-Fit 3.0 46235
Tape & Reel (TR)
Cut Tape (CT)
Active-SocketCrimp26-30 AWGGold15.0µin (0.38µm)
0462350001
CONN SOCKET 20-24AWG CRIMP GOLD
$0.26000
162,284 - Immediate
MolexMolex
1
WM7082TR-ND
WM7082CT-ND
Micro-Fit 3.0 46235
Tape & Reel (TR)
Cut Tape (CT)
Active-SocketCrimp20-24 AWGGold15.0µin (0.38µm)
0462355001
CONN SOCKET 20-24AWG CRIMP GOLD
$0.26000
239,967 - Immediate
MolexMolex
1
WM2258TR-ND
WM2258CT-ND
Micro-Fit 3.0 46235
Tape & Reel (TR)
Cut Tape (CT)
ActiveStamped, LubricatedSocketCrimp20-24 AWGGold15.0µin (0.38µm)
46235-5003
CONN SOCKET 26-30AWG CRIMP GOLD
$0.26000
225,461 - Immediate
MolexMolex
1
WM2260TR-ND
WM2260CT-ND
Micro-Fit 3.0 46235
Tape & Reel (TR)
Cut Tape (CT)
ActiveStamped, LubricatedSocketCrimp26-30 AWGGold15.0µin (0.38µm)
0462350002
CONN SOCKET 20-24AWG CRIMP GOLD
$0.23000
243,889 - Immediate
MolexMolex
1
WM11181TR-ND
WM11181CT-ND
Micro-Fit 3.0 46235
Tape & Reel (TR)
Cut Tape (CT)
Active-SocketCrimp20-24 AWGGold30.0µin (0.76µm)
46235-5002
CONN SOCKET 20-24AWG CRIMP GOLD
$0.36000
474,762 - Immediate
MolexMolex
1
WM2259TR-ND
WM2259CT-ND
Micro-Fit 3.0 46235
Tape & Reel (TR)
Cut Tape (CT)
ActiveStamped, LubricatedSocketCrimp20-24 AWGGold30.0µin (0.76µm)
46235-5004
CONN SOCKET 26-30AWG CRIMP GOLD
$0.36000
275,022 - Immediate
MolexMolex
1
WM2261TR-ND
WM2261CT-ND
Micro-Fit 3.0 46235
Tape & Reel (TR)
Cut Tape (CT)
ActiveStamped, LubricatedSocketCrimp26-30 AWGGold30.0µin (0.76µm)
0462350004
CONN SOCKET 26-30AWG CRIMP GOLD
$0.23000
8,868 - Immediate
MolexMolex
1
WM11253TR-ND
WM11253CT-ND
Micro-Fit 3.0 46235
Tape & Reel (TR)
Cut Tape (CT)
Active-SocketCrimp26-30 AWGGold30.0µin (0.76µm)
Showing
1 - 8
of 8

Rectangular Connectors - Contacts


Rectangular Connector Contacts are male, female, or non-gendered terminals that are used in connectors. These terminals are specifically used in connectors that will have a rectangular look to the mating end of the device. The pin or socket will be a blade, board-in, female blade sockets, non-gendered, pin, socket, split pin, or tab in wire gauges ranging from 1/0 AWG to 36 AWG.