Showing
1 - 25
of 197
Compare
Mfr Part #
Price
Stock
Supplier
Mfr
Min Qty
DK Part #
Series
Package
Part Status
Number of Positions
Pitch
Number of Rows
Row Spacing
Length - Overall Pin
Length - Post (Mating)
Length - Stack Height
Length - Tail
Mounting Type
Termination
Contact Finish - Post (Mating)
Contact Finish Thickness - Post (Mating)
Color
CONN HDR 17POS 0.1 STACK SMD
CONN HDR 17POS 0.1 STACK SMD
$7.95000
0 - Immediate
Samtec Inc.Samtec Inc.
1
Non-Stock
HW-17-09-G-S-250-SM-ND
Flex Stack, HW
Bulk
Active170.100" (2.54mm)1-0.665" (16.891mm)0.415" (10.541mm)0.250" (6.350mm)-Surface MountSolderGold10.0µin (0.25µm)Black
CONN HDR 34POS 0.1 STACK SMD
CONN HDR 34POS 0.1 STACK SMD
$8.11080
0 - Immediate
Samtec Inc.Samtec Inc.
100
Non-Stock
HW-17-09-LM-D-440-SM-A-TR-ND
Flex Stack, HW
Tape & Reel (TR)
Active340.100" (2.54mm)20.100" (2.54mm)0.665" (16.891mm)0.225" (5.715mm)0.440" (11.176mm)-Surface MountSolderGold10.0µin (0.25µm)Black
CONN HDR 34POS 0.1 STACK SMD
CONN HDR 34POS 0.1 STACK SMD
$8.67000
0 - Immediate
Samtec Inc.Samtec Inc.
1
Non-Stock
HW-17-09-F-D-375-SM-ND
Flex Stack, HW
Tube
Active340.100" (2.54mm)20.100" (2.54mm)0.665" (16.891mm)0.290" (7.366mm)0.375" (9.525mm)-Surface MountSolderGold3.00µin (0.076µm)Black
CONN HDR 34POS 0.1 STACK SMD
CONN HDR 34POS 0.1 STACK SMD
$9.13000
0 - Immediate
Samtec Inc.Samtec Inc.
1
Non-Stock
HW-17-09-F-D-500-SM-A-ND
Flex Stack, HW
Bulk
Active340.100" (2.54mm)20.100" (2.54mm)0.665" (16.891mm)0.165" (4.191mm)0.500" (12.700mm)-Surface MountSolderGold3.00µin (0.076µm)Black
CONN HDR 34POS 0.1 STACK SMD
CONN HDR 34POS 0.1 STACK SMD
$11.74000
0 - Immediate
Samtec Inc.Samtec Inc.
1
Non-Stock
HW-17-09-G-D-250-SM-ND
Flex Stack, HW
Bulk
Active340.100" (2.54mm)20.100" (2.54mm)0.665" (16.891mm)0.415" (10.541mm)0.250" (6.350mm)-Surface MountSolderGold10.0µin (0.25µm)Black
CONN HDR 34POS 0.1 STACK T/H
CONN HDR 34POS 0.1 STACK T/H
Active
0 - Immediate
Samtec Inc.Samtec Inc.
-
Non-Stock
HW-17-09-F-D-200-055-ND
Flex Stack, HW
Bulk
Active340.100" (2.54mm)20.100" (2.54mm)0.730" (18.542mm)0.475" (12.065mm)0.200" (5.080mm)0.055" (1.400mm)Through HoleSolderGold3.00µin (0.076µm)Black
CONN HDR 34POS 0.1 STACK SMD
CONN HDR 34POS 0.1 STACK SMD
Active
0 - Immediate
Samtec Inc.Samtec Inc.
-
Non-Stock
HW-17-09-F-D-250-SM-ND
Flex Stack, HW
Bulk
Active340.100" (2.54mm)20.100" (2.54mm)0.665" (16.891mm)0.415" (10.541mm)0.250" (6.350mm)-Surface MountSolderGold3.00µin (0.076µm)Black
CONN HDR 34POS 0.1 STACK SMD
CONN HDR 34POS 0.1 STACK SMD
Active
0 - Immediate
Samtec Inc.Samtec Inc.
-
Non-Stock
HW-17-09-F-D-290-SM-ND
Flex Stack, HW
Bulk
Active340.100" (2.54mm)20.100" (2.54mm)0.665" (16.891mm)0.375" (9.525mm)0.290" (7.366mm)-Surface MountSolderGold3.00µin (0.076µm)Black
CONN HDR 34POS 0.1 STACK SMD
CONN HDR 34POS 0.1 STACK SMD
Active
0 - Immediate
Samtec Inc.Samtec Inc.
-
Non-Stock
HW-17-09-F-D-325-SM-ND
Flex Stack, HW
Bulk
Active340.100" (2.54mm)20.100" (2.54mm)0.665" (16.891mm)0.340" (8.636mm)0.325" (8.255mm)-Surface MountSolderGold3.00µin (0.076µm)Black
CONN HDR 34POS 0.1 STACK SMD
CONN HDR 34POS 0.1 STACK SMD
Active
0 - Immediate
Samtec Inc.Samtec Inc.
-
Non-Stock
HW-17-09-F-D-350-SM-ND
Flex Stack, HW
Bulk
Active340.100" (2.54mm)20.100" (2.54mm)0.665" (16.891mm)0.315" (8.000mm)0.350" (8.890mm)-Surface MountSolderGold3.00µin (0.076µm)Black
CONN HDR 34POS 0.1 STACK SMD
CONN HDR 34POS 0.1 STACK SMD
Active
0 - Immediate
Samtec Inc.Samtec Inc.
-
Non-Stock
HW-17-09-F-D-415-SM-A-ND
Flex Stack, HW
Bulk
Active340.100" (2.54mm)20.100" (2.54mm)0.665" (16.891mm)0.250" (6.350mm)0.415" (10.541mm)-Surface MountSolderGold3.00µin (0.076µm)Black
CONN HDR 34POS 0.1 STACK SMD
CONN HDR 34POS 0.1 STACK SMD
Active
0 - Immediate
Samtec Inc.Samtec Inc.
-
Non-Stock
HW-17-09-F-D-435-SM-ND
Flex Stack, HW
Bulk
Active340.100" (2.54mm)20.100" (2.54mm)0.665" (16.891mm)0.230" (5.842mm)0.435" (11.049mm)-Surface MountSolderGold3.00µin (0.076µm)Black
CONN HDR 34POS 0.1 STACK SMD
CONN HDR 34POS 0.1 STACK SMD
Active
0 - Immediate
Samtec Inc.Samtec Inc.
-
Non-Stock
HW-17-09-F-D-450-SM-ND
Flex Stack, HW
Bulk
Active340.100" (2.54mm)20.100" (2.54mm)0.665" (16.891mm)0.215" (5.461mm)0.450" (11.430mm)-Surface MountSolderGold3.00µin (0.076µm)Black
CONN HDR 34POS 0.1 STACK SMD
CONN HDR 34POS 0.1 STACK SMD
Active
0 - Immediate
Samtec Inc.Samtec Inc.
-
Non-Stock
HW-17-09-F-D-455-SM-ND
Flex Stack, HW
Bulk
Active340.100" (2.54mm)20.100" (2.54mm)0.665" (16.891mm)0.210" (5.334mm)0.455" (11.557mm)-Surface MountSolderGold3.00µin (0.076µm)Black
CONN HDR 34POS 0.1 STACK SMD
CONN HDR 34POS 0.1 STACK SMD
Active
0 - Immediate
Samtec Inc.Samtec Inc.
-
Non-Stock
HW-17-09-F-D-460-SM-ND
Flex Stack, HW
Bulk
Active340.100" (2.54mm)20.100" (2.54mm)0.665" (16.891mm)0.205" (5.207mm)0.460" (11.684mm)-Surface MountSolderGold3.00µin (0.076µm)Black
CONN HDR 34POS 0.1 STACK SMD
CONN HDR 34POS 0.1 STACK SMD
Active
0 - Immediate
Samtec Inc.Samtec Inc.
-
Non-Stock
HW-17-09-F-D-465-SM-ND
Flex Stack, HW
Bulk
Active340.100" (2.54mm)20.100" (2.54mm)0.665" (16.891mm)0.200" (5.080mm)0.465" (11.811mm)-Surface MountSolderGold3.00µin (0.076µm)Black
CONN HDR 34POS 0.1 STACK SMD
CONN HDR 34POS 0.1 STACK SMD
Active
0 - Immediate
Samtec Inc.Samtec Inc.
-
Non-Stock
HW-17-09-F-D-470-SM-ND
Flex Stack, HW
Bulk
Active340.100" (2.54mm)20.100" (2.54mm)0.665" (16.891mm)0.195" (4.953mm)0.470" (11.938mm)-Surface MountSolderGold3.00µin (0.076µm)Black
CONN HDR 34POS 0.1 STACK SMD
CONN HDR 34POS 0.1 STACK SMD
Active
0 - Immediate
Samtec Inc.Samtec Inc.
-
Non-Stock
HW-17-09-F-D-475-SM-ND
Flex Stack, HW
Bulk
Active340.100" (2.54mm)20.100" (2.54mm)0.665" (16.891mm)0.190" (4.826mm)0.475" (12.065mm)-Surface MountSolderGold3.00µin (0.076µm)Black
CONN HDR 34POS 0.1 STACK SMD
CONN HDR 34POS 0.1 STACK SMD
Active
0 - Immediate
Samtec Inc.Samtec Inc.
-
Non-Stock
HW-17-09-F-D-480-SM-ND
Flex Stack, HW
Bulk
Active340.100" (2.54mm)20.100" (2.54mm)0.665" (16.891mm)0.185" (4.699mm)0.480" (12.192mm)-Surface MountSolderGold3.00µin (0.076µm)Black
CONN HDR 34POS 0.1 STACK SMD
CONN HDR 34POS 0.1 STACK SMD
Active
0 - Immediate
Samtec Inc.Samtec Inc.
-
Non-Stock
HW-17-09-F-D-485-SM-ND
Flex Stack, HW
Bulk
Active340.100" (2.54mm)20.100" (2.54mm)0.665" (16.891mm)0.180" (4.572mm)0.485" (12.319mm)-Surface MountSolderGold3.00µin (0.076µm)Black
CONN HDR 34POS 0.1 STACK SMD
CONN HDR 34POS 0.1 STACK SMD
Active
0 - Immediate
Samtec Inc.Samtec Inc.
-
Non-Stock
HW-17-09-F-D-490-SM-ND
Flex Stack, HW
Bulk
Active340.100" (2.54mm)20.100" (2.54mm)0.665" (16.891mm)0.175" (4.445mm)0.490" (12.446mm)-Surface MountSolderGold3.00µin (0.076µm)Black
CONN HDR 34POS 0.1 STACK SMD
CONN HDR 34POS 0.1 STACK SMD
Active
0 - Immediate
Samtec Inc.Samtec Inc.
-
Non-Stock
HW-17-09-F-D-500-SM-ND
Flex Stack, HW
Bulk
Active340.100" (2.54mm)20.100" (2.54mm)0.665" (16.891mm)0.165" (4.191mm)0.500" (12.700mm)-Surface MountSolderGold3.00µin (0.076µm)Black
CONN HDR 34POS 0.1 STACK SMD
CONN HDR 34POS 0.1 STACK SMD
Active
0 - Immediate
Samtec Inc.Samtec Inc.
-
Non-Stock
HW-17-09-F-D-535-SM-ND
Flex Stack, HW
Bulk
Active340.100" (2.54mm)20.100" (2.54mm)0.665" (16.891mm)0.130" (3.302mm)0.535" (13.589mm)-Surface MountSolderGold3.00µin (0.076µm)Black
CONN HDR 34POS 0.1 STACK SMD
CONN HDR 34POS 0.1 STACK SMD
Active
0 - Immediate
Samtec Inc.Samtec Inc.
-
Non-Stock
HW-17-09-F-D-540-SM-ND
Flex Stack, HW
Bulk
Active340.100" (2.54mm)20.100" (2.54mm)0.665" (16.891mm)0.125" (3.180mm)0.540" (13.716mm)-Surface MountSolderGold3.00µin (0.076µm)Black
CONN HDR 34POS 0.1 STACK SMD
CONN HDR 34POS 0.1 STACK SMD
Active
0 - Immediate
Samtec Inc.Samtec Inc.
-
Non-Stock
HW-17-09-F-D-545-SM-ND
Flex Stack, HW
Bulk
Active340.100" (2.54mm)20.100" (2.54mm)0.665" (16.891mm)0.120" (3.048mm)0.545" (13.843mm)-Surface MountSolderGold3.00µin (0.076µm)Black
Showing
1 - 25
of 197

Rectangular Connectors - Board Spacers, Stackers (Board to Board)


Rectangular header type connectors are designed to connect circuits on one PCB to circuits on another providing insulation and board spacing. They are selected by pitch (distance between pin centers), stack height, and the number of positions and rows. They are typically soldered in place, with surface mount and through-hole versions available in gold, tin and tin-lead options.