Showing
1 - 25
of 3,946
Compare
Mfr Part #
Price
Stock
Supplier
Mfr
Min Qty
DK Part #
Series
Package
Part Status
Number of Positions
Pitch
Number of Rows
Row Spacing
Length - Overall Pin
Length - Post (Mating)
Length - Stack Height
Length - Tail
Mounting Type
Termination
Contact Finish - Post (Mating)
Contact Finish Thickness - Post (Mating)
Color
EW-xx-14-x-S-900
CONN HDR 50POS 0.1 STACK T/H
$10.45000
209 - Immediate
Samtec Inc.Samtec Inc.
1
SAM15156-ND
Flex Stack, EW
Bulk
Active500.100" (2.54mm)1-1.430" (36.322mm)0.200" (5.080mm)0.900" (22.860mm)0.330" (8.382mm)Through HoleSolderGold10.0µin (0.25µm)Black
EW-10-13-G-D-400
CONN HDR 20POS 0.1 STACK T/H
$7.08000
31 - Immediate
Samtec Inc.Samtec Inc.
1
SAM16054-ND
Flex Stack, EW
Bulk
Active200.100" (2.54mm)20.100" (2.54mm)1.230" (31.242mm)0.500" (12.700mm)0.400" (10.160mm)0.330" (8.382mm)Through HoleSolderGold10.0µin (0.25µm)Black
EW-xx-12-x-S-500
CONN HDR 50POS 0.1 STACK T/H
$10.27000
35 - Immediate
Samtec Inc.Samtec Inc.
1
SAM15155-ND
Flex Stack, EW
Bulk
Active500.100" (2.54mm)1-1.030" (26.162mm)0.200" (5.080mm)0.500" (12.700mm)0.330" (8.382mm)Through HoleSolderGold10.0µin (0.25µm)Black
EW-04-11-G-S-400
CONN HDR 4POS 0.1 STACK T/H GOLD
$1.44000
293 - Immediate
Samtec Inc.Samtec Inc.
1
EW-04-11-G-S-400-ND
Flex Stack, EW
Bulk
Active40.100" (2.54mm)1-0.930" (23.622mm)0.200" (5.080mm)0.400" (10.160mm)0.330" (8.382mm)Through HoleSolderGold10.0µin (0.25µm)Black
CONN HDR 12POS 0.1 STACK T/H
CONN HDR 12POS 0.1 STACK T/H
$3.48000
78 - Immediate
Samtec Inc.Samtec Inc.
1
EW-12-12-L-S-605-ND
Flex Stack, EW
Bulk
Active120.100" (2.54mm)1-1.030" (26.162mm)0.095" (2.413mm)0.605" (15.367mm)0.330" (8.382mm)Through HoleSolderGold10.0µin (0.25µm)Black
EW-17-12-G-D-475
CONN BRD STACK .100" 34POS
$10.56000
100 - Immediate
Samtec Inc.Samtec Inc.
1
EW-17-12-G-D-475-ND
Flex Stack, EW
Bulk
Active340.100" (2.54mm)20.100" (2.54mm)1.030" (26.162mm)0.225" (5.715mm)0.475" (12.065mm)0.330" (8.382mm)Through HoleSolderGold10.0µin (0.25µm)Black
EW-xx-12-G-D-250
CONN HDR 30POS 0.1 STACK T/H
$9.31000
0 - Immediate
Samtec Inc.Samtec Inc.
1
SAM13335-ND
Flex Stack, EW
Bulk
Active300.100" (2.54mm)20.100" (2.54mm)1.030" (26.162mm)0.450" (11.430mm)0.250" (6.350mm)0.330" (8.382mm)Through HoleSolderGold10.0µin (0.25µm)Black
CONN HDR 1POS STACK T/H GOLD
CONN HDR 1POS STACK T/H GOLD
$0.29000
0 - Immediate
Samtec Inc.Samtec Inc.
1
Non-Stock
EW-01-09-F-S-250-ND
Flex Stack, EW
Bulk
Active1-1-0.730" (18.542mm)0.150" (3.810mm)0.250" (6.350mm)0.330" (8.382mm)Through HoleSolderGold3.00µin (0.076µm)Black
CONN HDR 1POS STACK T/H GOLD
CONN HDR 1POS STACK T/H GOLD
$0.29000
0 - Immediate
Samtec Inc.Samtec Inc.
1
Non-Stock
EW-01-15-F-S-200-ND
Flex Stack, EW
Bulk
Active1-1-0.630" (16.002mm)0.100" (2.540mm)0.200" (5.080mm)0.330" (8.382mm)Through HoleSolderGold3.00µin (0.076µm)Black
CONN HDR 1POS STACK T/H GOLD
CONN HDR 1POS STACK T/H GOLD
$0.35000
0 - Immediate
Samtec Inc.Samtec Inc.
1
Non-Stock
EW-01-10-F-S-270-ND
Flex Stack, EW
Bulk
Active1-1-0.830" (21.082mm)0.230" (5.842mm)0.270" (6.858mm)0.330" (8.382mm)Through HoleSolderGold3.00µin (0.076µm)Black
CONN HDR 2POS 0.1 STACK T/H GOLD
CONN HDR 2POS 0.1 STACK T/H GOLD
$0.59000
0 - Immediate
Samtec Inc.Samtec Inc.
1
Non-Stock
EW-02-09-F-S-248-ND
Flex Stack, EW
Bulk
Active20.100" (2.54mm)1-0.730" (18.542mm)0.152" (3.861mm)0.248" (6.300mm)0.330" (8.382mm)Through HoleSolderGold3.00µin (0.076µm)Black
CONN HDR 2POS STACK T/H GOLD
CONN HDR 2POS STACK T/H GOLD
$0.65000
0 - Immediate
Samtec Inc.Samtec Inc.
1
Non-Stock
EW-01-13-F-D-810-ND
Flex Stack, EW
Bulk
Active2-20.100" (2.54mm)1.230" (31.242mm)0.090" (2.286mm)0.810" (20.574mm)0.330" (8.382mm)Through HoleSolderGold3.00µin (0.076µm)Black
CONN HDR 2POS STACK T/H GOLD
CONN HDR 2POS STACK T/H GOLD
$0.65000
0 - Immediate
Samtec Inc.Samtec Inc.
1
Non-Stock
EW-01-19-F-D-810-ND
Flex Stack, EW
Bulk
Active2-20.100" (2.54mm)1.330" (33.782mm)0.190" (4.826mm)0.810" (20.574mm)0.330" (8.382mm)Through HoleSolderGold3.00µin (0.076µm)Black
CONN HDR 2POS 0.1 STACK T/H GOLD
CONN HDR 2POS 0.1 STACK T/H GOLD
$0.65000
0 - Immediate
Samtec Inc.Samtec Inc.
1
Non-Stock
EW-02-10-F-S-350-ND
Flex Stack, EW
Bulk
Active20.100" (2.54mm)1-0.830" (21.082mm)0.150" (3.810mm)0.350" (8.890mm)0.330" (8.382mm)Through HoleSolderGold3.00µin (0.076µm)Black
CONN HDR 3POS 0.1 STACK T/H TIN
CONN HDR 3POS 0.1 STACK T/H TIN
$0.69000
0 - Immediate
Samtec Inc.Samtec Inc.
1
Non-Stock
EW-03-14-TM-S-1000-ND
Flex Stack, EW
Bulk
Active30.100" (2.54mm)1-1.430" (36.322mm)0.100" (2.540mm)1.000" (25.400mm)0.330" (8.382mm)Through HoleSolderTin-Black
CONN HDR 3POS 0.1 STACK T/H GOLD
CONN HDR 3POS 0.1 STACK T/H GOLD
$0.75000
0 - Immediate
Samtec Inc.Samtec Inc.
1
Non-Stock
EW-03-09-F-S-200-ND
Flex Stack, EW
Bulk
Active30.100" (2.54mm)1-0.730" (18.542mm)0.200" (5.080mm)0.200" (5.080mm)0.330" (8.382mm)Through HoleSolderGold3.00µin (0.076µm)Black
CONN HDR 3POS 0.1 STACK T/H GOLD
CONN HDR 3POS 0.1 STACK T/H GOLD
$0.89000
0 - Immediate
Samtec Inc.Samtec Inc.
1
Non-Stock
EW-03-12-F-S-570-ND
Flex Stack, EW
Bulk
Active30.100" (2.54mm)1-1.030" (26.162mm)0.130" (3.302mm)0.570" (14.478mm)0.330" (8.382mm)Through HoleSolderGold3.00µin (0.076µm)Black
CONN HDR 4POS 0.1 STACK T/H GOLD
CONN HDR 4POS 0.1 STACK T/H GOLD
$0.98000
0 - Immediate
Samtec Inc.Samtec Inc.
1
Non-Stock
EW-04-15-F-S-300-ND
Flex Stack, EW
Bulk
Active40.100" (2.54mm)1-0.630" (16.002mm)-0.300" (7.620mm)0.330" (8.382mm)Through HoleSolderGold3.00µin (0.076µm)Black
CONN HDR 4POS 0.1 STACK T/H GOLD
CONN HDR 4POS 0.1 STACK T/H GOLD
$1.02000
0 - Immediate
Samtec Inc.Samtec Inc.
1
Non-Stock
EW-04-09-F-S-248-ND
Flex Stack, EW
Bulk
Active40.100" (2.54mm)1-0.730" (18.542mm)0.152" (3.861mm)0.248" (6.300mm)0.330" (8.382mm)Through HoleSolderGold3.00µin (0.076µm)Black
CONN HDR 4POS 0.1 STACK T/H GOLD
CONN HDR 4POS 0.1 STACK T/H GOLD
$1.05000
0 - Immediate
Samtec Inc.Samtec Inc.
1
Non-Stock
EW-02-12-F-D-370-ND
Flex Stack, EW
Bulk
Active40.100" (2.54mm)20.100" (2.54mm)1.030" (26.162mm)0.330" (8.382mm)0.370" (9.400mm)0.330" (8.382mm)Through HoleSolderGold3.00µin (0.076µm)Black
CONN HDR 4POS 0.1 STACK T/H GOLD
CONN HDR 4POS 0.1 STACK T/H GOLD
$1.05000
0 - Immediate
Samtec Inc.Samtec Inc.
1
Non-Stock
EW-02-12-F-D-575-ND
Flex Stack, EW
Bulk
Active40.100" (2.54mm)20.100" (2.54mm)1.030" (26.162mm)0.125" (3.175mm)0.575" (14.605mm)0.330" (8.382mm)Through HoleSolderGold3.00µin (0.076µm)Black
CONN HDR 4POS 0.1 STACK T/H GOLD
CONN HDR 4POS 0.1 STACK T/H GOLD
$1.05000
0 - Immediate
Samtec Inc.Samtec Inc.
1
Non-Stock
EW-04-12-F-S-700-ND
Flex Stack, EW
Bulk
Active40.100" (2.54mm)1-1.030" (26.162mm)-0.700" (17.780mm)0.330" (8.382mm)Through HoleSolderGold3.00µin (0.076µm)Black
CONN HDR 6POS 0.1 STACK T/H TIN
CONN HDR 6POS 0.1 STACK T/H TIN
$1.05000
0 - Immediate
Samtec Inc.Samtec Inc.
1
Non-Stock
EW-06-09-T-S-200-ND
Flex Stack, EW
Bulk
Active60.100" (2.54mm)1-0.730" (18.542mm)0.200" (5.080mm)0.200" (5.080mm)0.330" (8.382mm)Through HoleSolderTin-Black
CONN HDR 4POS 0.1 STACK T/H GOLD
CONN HDR 4POS 0.1 STACK T/H GOLD
$1.06000
0 - Immediate
Samtec Inc.Samtec Inc.
1
Non-Stock
EW-04-10-F-S-235-ND
Flex Stack, EW
Bulk
Active40.100" (2.54mm)1-0.830" (21.082mm)0.265" (6.731mm)0.235" (5.969mm)0.330" (8.382mm)Through HoleSolderGold3.00µin (0.076µm)Black
CONN HDR 4POS 0.1 STACK T/H GOLD
CONN HDR 4POS 0.1 STACK T/H GOLD
$1.06000
0 - Immediate
Samtec Inc.Samtec Inc.
1
Non-Stock
EW-04-10-F-S-300-ND
Flex Stack, EW
Bulk
Active40.100" (2.54mm)1-0.830" (21.082mm)0.200" (5.080mm)0.300" (7.620mm)0.330" (8.382mm)Through HoleSolderGold3.00µin (0.076µm)Black
Showing
1 - 25
of 3,946

Rectangular Connectors - Board Spacers, Stackers (Board to Board)


Rectangular header type connectors are designed to connect circuits on one PCB to circuits on another providing insulation and board spacing. They are selected by pitch (distance between pin centers), stack height, and the number of positions and rows. They are typically soldered in place, with surface mount and through-hole versions available in gold, tin and tin-lead options.