Showing
1 - 9
of 9
Compare
Mfr Part #
Price
Stock
Supplier
Mfr
Min Qty
DK Part #
Series
Package
Part Status
Number of Positions
Pitch
Number of Rows
Row Spacing
Length - Overall Pin
Length - Post (Mating)
Length - Stack Height
Length - Tail
Mounting Type
Termination
Contact Finish - Post (Mating)
Contact Finish Thickness - Post (Mating)
Color
0879370406
CONN HDR 4POS 0.1 STACK T/H TIN
$0.58000
7,750 - Immediate
MolexMolex
1
WM20573-ND
C-Grid 87937
Bulk
Active40.100" (2.54mm)1-0.730" (18.542mm)0.149" (3.785mm)0.433" (11.000mm)0.149" (3.785mm)Through HoleSolderTin100.0µin (2.54µm)Black
879370800
CONN HDR 8POS 0.1 STACK T/H TIN
$1.45000
14,272 - Immediate
MolexMolex
1
WM23650-ND
C-Grid 87937
Tray
Active80.100" (2.54mm)1-0.945" (24.000mm)0.354" (8.992mm)0.472" (12.000mm)0.118" (3.000mm)Through HoleSolderTin100.0µin (2.54µm)Black
CONN HDR 3POS 0.1 STACK T/H
CONN HDR 3POS 0.1 STACK T/H
$0.28521
0 - Immediate
MolexMolex
9,600
Non-Stock
0879370301-ND
C-Grid 87937
Bulk
Active30.100" (2.54mm)1-----Through HoleSolder--Black
CONN HDR 5POS 0.1 STACK T/H TIN
CONN HDR 5POS 0.1 STACK T/H TIN
$0.31089
0 - Immediate
MolexMolex
9,600
Non-Stock
0879370502-ND
C-Grid 87937
Bulk
Active50.100" (2.54mm)1-0.730" (18.542mm)0.149" (3.785mm)0.433" (11.000mm)0.149" (3.785mm)Through HoleSolderTin100.0µin (2.54µm)Black
CONN HDR 12POS 0.1 STACK T/H TIN
CONN HDR 12POS 0.1 STACK T/H TIN
$0.66602
0 - Immediate
MolexMolex
1,800
Non-Stock
0879371206-ND
C-Grid 87937
Bulk
Active120.100" (2.54mm)1-0.730" (18.542mm)0.149" (3.785mm)0.433" (11.000mm)0.149" (3.785mm)Through HoleSolderTin100.0µin (2.54µm)Black
CONN HDR 16POS 0.1 STACK T/H TIN
CONN HDR 16POS 0.1 STACK T/H TIN
$2.41828
0 - Immediate
MolexMolex
3,000
Non-Stock
0879371602-ND
C-Grid 87937
Bulk
Active160.100" (2.54mm)1-0.512" (13.000mm)0.085" (2.150mm)0.343" (8.700mm)0.085" (2.150mm)Through HoleSolderTin100.0µin (2.54µm)Black
CONN HDR 16POS 0.1 STACK T/H
CONN HDR 16POS 0.1 STACK T/H
$4.06990
0 - Immediate
MolexMolex
300
Non-Stock
0879371601-ND
C-Grid 87937
Bulk
Active160.100" (2.54mm)1-1.330" (33.782mm)0.471" (11.963mm)0.750" (19.050mm)0.110" (2.800mm)Through HoleSolderGold15.0µin (0.38µm)Black
CONN HDR 1POS STACK T/H TIN
CONN HDR 1POS STACK T/H TIN
Active
0 - Immediate
MolexMolex
-
Non-Stock
0879370106-ND
C-Grid 87937
Tray
Active1-1-0.730" (18.542mm)0.149" (3.785mm)0.433" (11.000mm)0.149" (3.785mm)Through HoleSolderTin100.0µin (2.54µm)Black
CONN HDR 8POS 0.1 STACK T/H TIN
CONN HDR 8POS 0.1 STACK T/H TIN
Active
0 - Immediate
MolexMolex
-
Non-Stock
0879370802-ND
C-Grid 87937
Bulk
Active80.100" (2.54mm)1-0.730" (18.542mm)0.149" (3.785mm)0.433" (11.000mm)0.149" (3.785mm)Through HoleSolderTin100.0µin (2.54µm)Black
Showing
1 - 9
of 9

Rectangular Connectors - Board Spacers, Stackers (Board to Board)


Rectangular header type connectors are designed to connect circuits on one PCB to circuits on another providing insulation and board spacing. They are selected by pitch (distance between pin centers), stack height, and the number of positions and rows. They are typically soldered in place, with surface mount and through-hole versions available in gold, tin and tin-lead options.