Showing
1 - 25
of 1,005
Compare
Mfr Part #
Price
Stock
Supplier
Mfr
Min Qty
DK Part #
Series
Package
Part Status
Number of Positions
Pitch
Number of Rows
Row Spacing
Length - Overall Pin
Length - Post (Mating)
Length - Stack Height
Length - Tail
Mounting Type
Termination
Contact Finish - Post (Mating)
Contact Finish Thickness - Post (Mating)
Color
924217-24-06-I
CONN HDR 6POS 0.1 STACK T/H GOLD
Obsolete
0 - Immediate
3M3M
-
Non-Stock
924217-24-06-I-ND
929
Bulk
Obsolete60.100" (2.54mm)1-0.728" (18.500mm)0.238" (6.045mm)0.380" (9.652mm)0.110" (2.800mm)Through HoleSolderGold10.0µin (0.25µm)Black
924217-24-06-I
CONN HDR 14POS 0.1 STACK T/H
Obsolete
0 - Immediate
3M3M
-
Non-Stock
924217-24-14-I-ND
929
Bulk
Obsolete140.100" (2.54mm)1-0.728" (18.500mm)0.238" (6.045mm)0.380" (9.652mm)0.110" (2.800mm)Through HoleSolderGold10.0µin (0.25µm)Black
924217-24-06-I
CONN HDR 20POS 0.1 STACK T/H
Obsolete
0 - Immediate
3M3M
-
Non-Stock
924217-24-20-I-ND
929
Bulk
Obsolete200.100" (2.54mm)1-0.728" (18.500mm)0.238" (6.045mm)0.380" (9.652mm)0.110" (2.800mm)Through HoleSolderGold10.0µin (0.25µm)Black
CONN HDR 36POS 0.1 STACK T/H
CONN HDR 36POS 0.1 STACK T/H
Obsolete
0 - Immediate
3M3M
-
Non-Stock
924217-24-36-I-ND
929
Bulk
Obsolete360.100" (2.54mm)1-0.728" (18.500mm)0.238" (6.045mm)0.380" (9.652mm)0.110" (2.800mm)Through HoleSolderGold10.0µin (0.25µm)Black
CONN HDR 14POS 0.1 STACK T/H
CONN HDR 14POS 0.1 STACK T/H
Obsolete
0 - Immediate
3M3M
-
Non-Stock
924217-28-14-I-ND
929
Bulk
Obsolete140.100" (2.54mm)1-0.845" (21.463mm)0.235" (5.969mm)0.500" (12.700mm)0.110" (2.800mm)Through HoleSolderGold10.0µin (0.25µm)Black
CONN HDR 10POS 0.1 STACK T/H
CONN HDR 10POS 0.1 STACK T/H
Obsolete
0 - Immediate
3M3M
-
Non-Stock
924217-32-10-I-ND
929
Bulk
Obsolete100.100" (2.54mm)1-0.980" (24.892mm)0.240" (6.100mm)0.630" (16.000mm)0.110" (2.800mm)Through HoleSolderGold10.0µin (0.25µm)Black
CONN HDR 10POS 0.1 STACK T/H
CONN HDR 10POS 0.1 STACK T/H
Obsolete
0 - Immediate
3M3M
-
Non-Stock
924227-24-05-I-ND
929
Bulk
Obsolete100.100" (2.54mm)20.100" (2.54mm)0.728" (18.500mm)0.238" (6.045mm)0.380" (9.652mm)0.110" (2.800mm)Through HoleSolderGold10.0µin (0.25µm)Black
CONN HDR 20POS 0.1 STACK T/H
CONN HDR 20POS 0.1 STACK T/H
Obsolete
0 - Immediate
3M3M
-
Non-Stock
924227-24-10-I-ND
929
Bulk
Obsolete200.100" (2.54mm)20.100" (2.54mm)0.728" (18.500mm)0.238" (6.045mm)0.380" (9.652mm)0.110" (2.800mm)Through HoleSolderGold10.0µin (0.25µm)Black
CONN HDR 40POS 0.1 STACK T/H
CONN HDR 40POS 0.1 STACK T/H
Obsolete
0 - Immediate
3M3M
-
Non-Stock
924227-24-20-I-ND
929
Bulk
Obsolete400.100" (2.54mm)20.100" (2.54mm)0.728" (18.500mm)0.238" (6.045mm)0.380" (9.652mm)0.110" (2.800mm)Through HoleSolderGold10.0µin (0.25µm)Black
CONN HDR 72POS 0.1 STACK T/H
CONN HDR 72POS 0.1 STACK T/H
Obsolete
0 - Immediate
3M3M
-
Non-Stock
924227-24-36-I-ND
929
Bulk
Obsolete720.100" (2.54mm)20.100" (2.54mm)0.728" (18.500mm)0.238" (6.045mm)0.380" (9.652mm)0.110" (2.800mm)Through HoleSolderGold10.0µin (0.25µm)Black
CONN HDR 6POS 0.1 STACK T/H GOLD
CONN HDR 6POS 0.1 STACK T/H GOLD
Obsolete
0 - Immediate
3M3M
-
Non-Stock
924227-32-03-I-ND
929
Bulk
Obsolete60.100" (2.54mm)20.100" (2.54mm)0.980" (24.892mm)0.240" (6.100mm)0.630" (16.000mm)0.110" (2.800mm)Through HoleSolderGold10.0µin (0.25µm)Black
CONN HDR 24POS 0.1 STACK T/H
CONN HDR 24POS 0.1 STACK T/H
Obsolete
0 - Immediate
3M3M
-
Non-Stock
924227-32-12-I-ND
929
Bulk
Obsolete240.100" (2.54mm)20.100" (2.54mm)0.980" (24.892mm)0.240" (6.100mm)0.630" (16.000mm)0.110" (2.800mm)Through HoleSolderGold10.0µin (0.25µm)Black
CONN HDR 40POS 0.1 STACK T/H
CONN HDR 40POS 0.1 STACK T/H
Obsolete
0 - Immediate
3M3M
-
Non-Stock
924227-32-20-I-ND
929
Bulk
Obsolete400.100" (2.54mm)20.100" (2.54mm)0.980" (24.892mm)0.240" (6.100mm)0.630" (16.000mm)0.110" (2.800mm)Through HoleSolderGold10.0µin (0.25µm)Black
CONN HDR 50POS 0.1 STACK T/H
CONN HDR 50POS 0.1 STACK T/H
Obsolete
0 - Immediate
3M3M
-
Non-Stock
924227-32-25-I-ND
929
Bulk
Obsolete500.100" (2.54mm)20.100" (2.54mm)0.980" (24.892mm)0.240" (6.100mm)0.630" (16.000mm)0.110" (2.800mm)Through HoleSolderGold10.0µin (0.25µm)Black
CONN HDR 72POS 0.1 STACK T/H
CONN HDR 72POS 0.1 STACK T/H
Obsolete
0 - Immediate
3M3M
-
Non-Stock
924227-32-36-I-ND
929
Bulk
Obsolete720.100" (2.54mm)20.100" (2.54mm)0.980" (24.892mm)0.240" (6.100mm)0.630" (16.000mm)0.110" (2.800mm)Through HoleSolderGold10.0µin (0.25µm)Black
926102-01-36-I
CONN HDR 72POS 0.1 STACK T/H
Obsolete
0 - Immediate
3M3M
-
Non-Stock
926102-01-36-I-ND
929
Bulk
Obsolete720.100" (2.54mm)20.100" (2.54mm)1.350" (34.290mm)0.100" (2.540mm)0.900" (22.860mm)0.350" (8.900mm)Through HoleSolderGold10.0µin (0.25µm)Black
926121-01-36-I
CONN HDR 36POS 0.1 STACK T/H
Obsolete
0 - Immediate
3M3M
-
Non-Stock
926121-01-36-I-ND
929
Bulk
Obsolete360.100" (2.54mm)1-0.845" (21.463mm)0.100" (2.540mm)0.390" (9.900mm)0.355" (9.017mm)Through HoleSolderGold10.0µin (0.25µm)Black
CONN HDR 16POS 0.1 STACK T/H
CONN HDR 16POS 0.1 STACK T/H
Obsolete
0 - Immediate
3M3M
-
Non-Stock
926581-01-16-I-ND
929
Bulk
Obsolete160.100" (2.54mm)1-0.965" (24.500mm)0.100" (2.540mm)0.400" (10.160mm)0.465" (11.800mm)Through HoleSolderGold10.0µin (0.25µm)Black
926581-01-36-I
CONN HDR 36POS 0.1 STACK T/H
Obsolete
0 - Immediate
3M3M
-
Non-Stock
926581-01-36-I-ND
929
Bulk
Obsolete360.100" (2.54mm)1-0.965" (24.500mm)0.100" (2.540mm)0.400" (10.160mm)0.465" (11.800mm)Through HoleSolderGold10.0µin (0.25µm)Black
CONN HDR 10POS 0.1 STACK T/H
CONN HDR 10POS 0.1 STACK T/H
Obsolete
0 - Immediate
3M3M
-
Non-Stock
926582-01-05-I-ND
929
Bulk
Obsolete100.100" (2.54mm)20.100" (2.54mm)0.965" (24.500mm)0.100" (2.540mm)0.400" (10.160mm)0.465" (11.800mm)Through HoleSolderGold10.0µin (0.25µm)Black
926582-01-17-I
CONN HDR 34POS 0.1 STACK T/H
Obsolete
0 - Immediate
3M3M
-
Non-Stock
926582-01-17-I-ND
929
Bulk
Obsolete340.100" (2.54mm)20.100" (2.54mm)0.965" (24.500mm)0.100" (2.540mm)0.400" (10.160mm)0.465" (11.800mm)Through HoleSolderGold10.0µin (0.25µm)Black
926582-01-36-I
CONN HDR 72POS 0.1 STACK T/H
Obsolete
0 - Immediate
3M3M
-
Non-Stock
926582-01-36-I-ND
929
Bulk
Obsolete720.100" (2.54mm)20.100" (2.54mm)0.965" (24.500mm)0.100" (2.540mm)0.400" (10.160mm)0.465" (11.800mm)Through HoleSolderGold10.0µin (0.25µm)Black
926781-01-36-I
CONN HDR 36POS 0.1 STACK T/H
Obsolete
0 - Immediate
3M3M
-
Non-Stock
926781-01-36-I-ND
929
Bulk
Obsolete360.100" (2.54mm)1-1.245" (31.623mm)0.100" (2.540mm)0.600" (15.240mm)0.545" (13.843mm)Through HoleSolderGold10.0µin (0.25µm)Black
CONN HDR 20POS 0.1 STACK T/H
CONN HDR 20POS 0.1 STACK T/H
Obsolete
0 - Immediate
3M3M
-
Non-Stock
926782-01-10-I-ND
929
Bulk
Obsolete200.100" (2.54mm)20.100" (2.54mm)1.245" (31.623mm)0.100" (2.540mm)0.600" (15.240mm)0.545" (13.843mm)Through HoleSolderGold10.0µin (0.25µm)Black
CONN HDR 40POS 0.1 STACK T/H
CONN HDR 40POS 0.1 STACK T/H
Obsolete
0 - Immediate
3M3M
-
Non-Stock
926782-01-20-I-ND
929
Bulk
Obsolete400.100" (2.54mm)20.100" (2.54mm)1.245" (31.623mm)0.100" (2.540mm)0.600" (15.240mm)0.545" (13.843mm)Through HoleSolderGold10.0µin (0.25µm)Black
Showing
1 - 25
of 1,005

Rectangular Connectors - Board Spacers, Stackers (Board to Board)


Rectangular header type connectors are designed to connect circuits on one PCB to circuits on another providing insulation and board spacing. They are selected by pitch (distance between pin centers), stack height, and the number of positions and rows. They are typically soldered in place, with surface mount and through-hole versions available in gold, tin and tin-lead options.