Showing
1 - 25
of 47,323
Compare
Mfr Part #
Price
Stock
Supplier
Mfr
Min Qty
DK Part #
Series
Package
Part Status
Number of Positions
Pitch
Number of Rows
Row Spacing
Length - Overall Pin
Length - Post (Mating)
Length - Stack Height
Length - Tail
Mounting Type
Termination
Contact Finish - Post (Mating)
Contact Finish Thickness - Post (Mating)
Color
FW-25-03-G-D-250-150
CONN HDR 50POS 0.05 STACK SMD
$16.02000
280 - Immediate
Samtec Inc.Samtec Inc.
1
612-FW-25-03-G-D-250-150-ND
Flex Stack, FW
Tube
Active500.050" (1.27mm)20.050" (1.27mm)0.400" (10.160mm)0.150" (3.810mm)0.250" (6.350mm)-Surface MountSolderGold10.0µin (0.25µm)Black
FW-10-02-G-D-070-320
CONN HDR 20POS 0.05 STACK T/H
$7.33000
481 - Immediate
Samtec Inc.Samtec Inc.
1
FW-10-02-G-D-070-320-ND
Flex Stack, FW
Bulk
Active200.050" (1.27mm)20.050" (1.27mm)0.465" (11.811mm)0.320" (8.128mm)0.070" (1.778mm)0.075" (1.905mm)Through HoleSolderGold10.0µin (0.25µm)Black
$10.29000
389 - Immediate
Samtec Inc.Samtec Inc.
1
612-FW-11-05-G-D-450-160-A-P-ND
Flex Stack, FW
Bulk
Active220.050" (1.27mm)20.050" (1.27mm)-0.160" (4.064mm)0.450" (11.430mm)-Surface MountSolderGold10.0µin (0.25µm)Black
FW-12-05-G-D-600-075-EP
CONN HDR 24POS 0.05 STACK SMD
$11.90000
178 - Immediate
Samtec Inc.Samtec Inc.
1
SAM13354-ND
Flex Stack, FW
Bulk
Active240.050" (1.27mm)20.050" (1.27mm)0.675" (17.145mm)0.075" (1.905mm)0.600" (15.240mm)-Surface MountSolderGold10.0µin (0.25µm)Black
CONN HDR 20POS 0.05 STACK SMD
CONN HDR 20POS 0.05 STACK SMD
$10.36000
190 - Immediate
Samtec Inc.Samtec Inc.
1
FW-10-05-S-D-300-200-A-P-ND
Flex Stack, FW
Tube
Active200.050" (1.27mm)20.050" (1.27mm)0.500" (12.700mm)0.200" (5.080mm)0.300" (7.620mm)-Surface MountSolderGold30.0µin (0.76µm)Black
CONN HDR 8POS 0.05 STACK T/H
CONN HDR 8POS 0.05 STACK T/H
$2.81000
148 - Immediate
Samtec Inc.Samtec Inc.
1
FW-04-04-F-D-200-075-ND
Flex Stack, FW
Bulk
Active80.050" (1.27mm)20.050" (1.27mm)0.365" (9.271mm)0.075" (1.905mm)0.200" (5.080mm)0.090" (2.286mm)Through HoleSolderGold3.00µin (0.076µm)Black
FW-15-05-F-D-505-075-ES-A
CONN HDR 30POS 0.05 STACK SMD
$9.74000
39 - Immediate
Samtec Inc.Samtec Inc.
1
612-FW-15-05-F-D-505-075-ES-A-ND
Flex Stack, FW
Tube
Active300.050" (1.27mm)20.050" (1.27mm)0.580" (14.732mm)0.075" (1.905mm)0.505" (12.827mm)-Surface MountSolderGold3.00µin (0.076µm)Black
CONN HDR 40POS 0.05 STACK SMD
CONN HDR 40POS 0.05 STACK SMD
$12.33000
100 - Immediate
Samtec Inc.Samtec Inc.
1
FW-20-05-L-D-535-075-ND
Flex Stack, FW
Tube
Active400.050" (1.27mm)20.050" (1.27mm)0.610" (15.494mm)0.075" (1.905mm)0.535" (13.589mm)-Surface MountSolderGold10.0µin (0.25µm)Black
CONN HDR 50POS 0.05 STACK SMD
CONN HDR 50POS 0.05 STACK SMD
$12.83000
96 - Immediate
Samtec Inc.Samtec Inc.
1
FW-25-05-F-D-575-100-ND
Flex Stack, FW
Tube
Active500.050" (1.27mm)20.050" (1.27mm)0.675" (17.145mm)0.100" (2.540mm)0.575" (14.605mm)-Surface MountSolderGold3.00µin (0.076µm)Black
CONN HDR 40POS 0.05 STACK SMD
CONN HDR 40POS 0.05 STACK SMD
$15.32000
100 - Immediate
Samtec Inc.Samtec Inc.
1
FW-20-03-G-D-215-075-ES-ND
Flex Stack, FW
Tube
Active400.050" (1.27mm)20.050" (1.27mm)0.290" (7.366mm)0.075" (1.905mm)0.215" (5.461mm)-Surface MountSolderGold10.0µin (0.25µm)Black
CONN HDR 60POS 0.05 STACK SMD
CONN HDR 60POS 0.05 STACK SMD
$17.93000
49 - Immediate
Samtec Inc.Samtec Inc.
1
FW-30-03-G-D-233-065-A-ND
Flex Stack, FW
Tube
Active600.050" (1.27mm)20.050" (1.27mm)0.298" (7.569mm)0.065" (1.651mm)0.233" (5.918mm)-Surface MountSolderGold10.0µin (0.25µm)Black
FW-36-04-G-D-300-200
CONN HDR 72POS 0.05 STACK T/H
$18.76000
38 - Immediate
Samtec Inc.Samtec Inc.
1
FW-36-04-G-D-300-200-ND
Flex Stack, FW
Tube
Active720.050" (1.27mm)20.050" (1.27mm)0.590" (14.986mm)0.200" (5.080mm)0.300" (7.620mm)0.090" (2.286mm)Through HoleSolderGold10.0µin (0.25µm)Black
FW-50-05-G-D-530-120-A
CONN HDR 100POS 0.05 STACK SMD
$29.16000
12 - Immediate
Samtec Inc.Samtec Inc.
1
612-FW-50-05-G-D-530-120-A-ND
Flex Stack, FW
Tube
Active1000.050" (1.27mm)20.050" (1.27mm)0.650" (16.510mm)0.120" (3.048mm)0.530" (13.462mm)-Surface MountSolderGold10.0µin (0.25µm)Black
CONN HDR 30POS 0.05 STACK SMD
CONN HDR 30POS 0.05 STACK SMD
$12.50000
30 - Immediate
Samtec Inc.Samtec Inc.
1
Non-Stock
FW-15-05-G-D-610-065-A-ND
Flex Stack, FW
Bulk
Active300.050" (1.27mm)20.050" (1.27mm)0.675" (17.145mm)0.065" (1.651mm)0.610" (15.494mm)-Surface MountSolderGold10.0µin (0.25µm)Black
CONN HDR 22POS 0.05 STACK SMD
CONN HDR 22POS 0.05 STACK SMD
$6.63236
0 - Immediate
Samtec Inc.Samtec Inc.
275
612-FW-11-03-G-D-200-200-P-TR-ND
612-FW-11-03-G-D-200-200-P-TRCT-ND
612-FW-11-03-G-D-200-200-P-TRDKR-ND
Flex Stack, FW
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active220.050" (1.27mm)20.050" (1.27mm)0.400" (10.160mm)0.200" (5.080mm)0.200" (5.080mm)-Surface MountSolderGold10.0µin (0.25µm)Black
CONN HDR 18POS 0.05 STACK SMD
CONN HDR 18POS 0.05 STACK SMD
$6.90262
0 - Immediate
Samtec Inc.Samtec Inc.
275
612-FW-09-03-L-D-290-075-ES-A-P-TR-ND
612-FW-09-03-L-D-290-075-ES-A-P-TRCT-ND
612-FW-09-03-L-D-290-075-ES-A-P-TRDKR-ND
Flex Stack, FW
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active180.050" (1.27mm)20.050" (1.27mm)0.365" (9.271mm)0.075" (1.905mm)0.290" (7.366mm)-Surface MountSolderGold10.0µin (0.25µm)Black
FW-25-04-F-D-446-150
CONN HDR 50POS 0.05 STACK T/H
$11.09000
0 - Immediate
Samtec Inc.Samtec Inc.
1
612-FW-25-04-F-D-446-150-ND
Flex Stack, FW
Tube
Active500.050" (1.27mm)20.050" (1.27mm)0.686" (17.424mm)0.150" (3.810mm)0.446" (11.328mm)0.090" (2.286mm)Through HoleSolderGold3.00µin (0.076µm)Black
FW-15-03-G-D-250-150
CONN HDR 30POS 0.05 STACK SMD
$11.16000
0 - Immediate
Samtec Inc.Samtec Inc.
1
612-FW-15-03-G-D-250-150-ND
Flex Stack, FW
Tube
Active300.050" (1.27mm)20.050" (1.27mm)0.400" (10.160mm)0.150" (3.810mm)0.250" (6.350mm)-Surface MountSolderGold10.0µin (0.25µm)Black
CONN HDR 50POS 0.05 STACK SMD
CONN HDR 50POS 0.05 STACK SMD
$15.76000
0 - Immediate
Samtec Inc.Samtec Inc.
1
FW-25-05-L-D-445-100-A-ND
Flex Stack, FW
Tube
Active500.050" (1.27mm)20.050" (1.27mm)0.545" (13.843mm)0.100" (2.540mm)0.445" (11.303mm)-Surface MountSolderGold10.0µin (0.25µm)Black
FW-50-05-G-D-460-175
CONN HDR 100POS 0.05 STACK SMD
$29.99000
6 - Immediate
Samtec Inc.Samtec Inc.
1
612-FW-50-05-G-D-460-175-ND
Flex Stack, FW
Tube
Active1000.050" (1.27mm)20.050" (1.27mm)0.635" (16.129mm)0.175" (4.445mm)0.460" (11.684mm)-Surface MountSolderGold10.0µin (0.25µm)Black
CONN HDR 4POS 0.05 STACK SMD
CONN HDR 4POS 0.05 STACK SMD
$1.46663
0 - Immediate
Samtec Inc.Samtec Inc.
475
Non-Stock
FW-02-03-L-D-215-075-TR-ND
Flex Stack, FW
Tape & Reel (TR)
Active40.050" (1.27mm)20.050" (1.27mm)0.290" (7.366mm)0.075" (1.905mm)0.215" (5.461mm)-Surface MountSolderGold10.0µin (0.25µm)Black
CONN HDR 4POS 0.05 STACK SMD
CONN HDR 4POS 0.05 STACK SMD
$1.53744
0 - Immediate
Samtec Inc.Samtec Inc.
425
Non-Stock
FW-02-03-F-D-215-120-TR-ND
Flex Stack, FW
Tape & Reel (TR)
Active40.050" (1.27mm)20.050" (1.27mm)0.335" (8.509mm)0.120" (3.048mm)0.215" (5.461mm)-Surface MountSolderGold3.00µin (0.076µm)Black
CONN HDR 4POS 0.05 STACK SMD
CONN HDR 4POS 0.05 STACK SMD
$1.59237
0 - Immediate
Samtec Inc.Samtec Inc.
300
Non-Stock
FW-02-05-F-D-413-065-TR-ND
Flex Stack, FW
Tape & Reel (TR)
Active40.050" (1.27mm)20.050" (1.27mm)0.478" (12.141mm)0.065" (1.651mm)0.413" (10.490mm)-Surface MountSolderGold3.00µin (0.076µm)Black
CONN HDR 4POS 0.05 STACK SMD
CONN HDR 4POS 0.05 STACK SMD
$1.59237
0 - Immediate
Samtec Inc.Samtec Inc.
325
Non-Stock
FW-02-05-F-D-335-100-TR-ND
Flex Stack, FW
Tape & Reel (TR)
Active40.050" (1.27mm)20.050" (1.27mm)0.435" (11.049mm)0.100" (2.540mm)0.335" (8.509mm)-Surface MountSolderGold3.00µin (0.076µm)Black
CONN HDR 4POS 0.05 STACK SMD
CONN HDR 4POS 0.05 STACK SMD
$1.59669
0 - Immediate
Samtec Inc.Samtec Inc.
875
Non-Stock
FW-02-03-L-D-135-070-TR-ND
Flex Stack, FW
Tape & Reel (TR)
Active40.050" (1.27mm)20.050" (1.27mm)0.205" (5.207mm)0.070" (1.778mm)0.135" (3.429mm)-Surface MountSolderGold10.0µin (0.25µm)Black
Showing
1 - 25
of 47,323

Rectangular Connectors - Board Spacers, Stackers (Board to Board)


Rectangular header type connectors are designed to connect circuits on one PCB to circuits on another providing insulation and board spacing. They are selected by pitch (distance between pin centers), stack height, and the number of positions and rows. They are typically soldered in place, with surface mount and through-hole versions available in gold, tin and tin-lead options.