Showing
1 - 25
of 192,269
Compare
Mfr Part #
Price
Stock
Supplier
Mfr
Min Qty
DK Part #
Series
Package
Part Status
Number of Positions
Pitch
Number of Rows
Row Spacing
Length - Overall Pin
Length - Post (Mating)
Length - Stack Height
Length - Tail
Mounting Type
Termination
Contact Finish - Post (Mating)
Contact Finish Thickness - Post (Mating)
Color
FW-25-03-G-D-250-150
CONN HDR 50POS 0.05 STACK SMD
$16.10000
1,224 - Immediate
Samtec Inc.Samtec Inc.
1
612-FW-25-03-G-D-250-150-ND
Flex Stack, FW
Tube
Active500.050" (1.27mm)20.050" (1.27mm)0.400" (10.160mm)0.150" (3.810mm)0.250" (6.350mm)-Surface MountSolderGold10.0µin (0.25µm)Black
DW-01-07-T-S-200
CONN HDR 1POS STACK T/H TIN
$0.24000
3,605 - Immediate
Samtec Inc.Samtec Inc.
1
SAM11039-ND
Flex Stack, DW
Bulk
Active1-1-0.430" (10.922mm)0.120" (3.048mm)0.200" (5.080mm)0.110" (2.794mm)Through HoleSolderTin-Black
0879370406
CONN HDR 4POS 0.1 STACK T/H TIN
$0.58000
7,750 - Immediate
MolexMolex
1
WM20573-ND
C-Grid 87937
Bulk
Active40.100" (2.54mm)1-0.730" (18.542mm)0.149" (3.785mm)0.433" (11.000mm)0.149" (3.785mm)Through HoleSolderTin100.0µin (2.54µm)Black
DW-04-07-T-S-200
CONN HDR 4POS 0.1 STACK T/H TIN
$0.65000
4,478 - Immediate
Samtec Inc.Samtec Inc.
1
SAM15135-ND
Flex Stack, DW
Bulk
Active40.100" (2.54mm)1-0.430" (10.922mm)0.120" (3.048mm)0.200" (5.080mm)0.110" (2.794mm)Through HoleSolderTin-Black
DW-08-07-T-S-200
CONN HDR 8POS 0.1 STACK T/H TIN
$1.22000
3,682 - Immediate
Samtec Inc.Samtec Inc.
1
SAM15136-ND
Flex Stack, DW
Bulk
Active80.100" (2.54mm)1-0.430" (10.922mm)0.120" (3.048mm)0.200" (5.080mm)0.110" (2.794mm)Through HoleSolderTin-Black
879370800
CONN HDR 8POS 0.1 STACK T/H TIN
$1.45000
14,272 - Immediate
MolexMolex
1
WM23650-ND
C-Grid 87937
Tray
Active80.100" (2.54mm)1-0.945" (24.000mm)0.354" (8.992mm)0.472" (12.000mm)0.118" (3.000mm)Through HoleSolderTin100.0µin (2.54µm)Black
AMPMODU Mod II Series
CONN HDR 20POS 0.1 STACK T/H
$4.45000
1,184 - Immediate
TE Connectivity AMP ConnectorsTE Connectivity AMP Connectors
1
A121780-ND
AMPMODU Mod II
Bulk
Active200.100" (2.54mm)20.100" (2.54mm)0.866" (22.000mm)0.307" (7.800mm)0.433" (11.000mm)0.126" (3.200mm)Through HoleSolderGoldFlashGreen
DW-50-10-T-S-600
CONN HDR 50POS 0.1 STACK T/H TIN
$6.39000
284 - Immediate
Samtec Inc.Samtec Inc.
1
SAM15137-ND
Flex Stack, DW
Bulk
Active500.100" (2.54mm)1-0.830" (21.082mm)0.120" (3.048mm)0.600" (15.240mm)0.110" (2.794mm)Through HoleSolderTin-Black
FW-10-02-G-D-070-320
CONN HDR 20POS 0.05 STACK T/H
$7.73000
423 - Immediate
Samtec Inc.Samtec Inc.
1
FW-10-02-G-D-070-320-ND
Flex Stack, FW
Bulk
Active200.050" (1.27mm)20.050" (1.27mm)0.465" (11.811mm)0.320" (8.128mm)0.070" (1.778mm)0.075" (1.905mm)Through HoleSolderGold10.0µin (0.25µm)Black
9-146458-0
CONN HDR 40POS 0.1 STACK T/H TIN
$16.26000
399 - Immediate
TE Connectivity AMP ConnectorsTE Connectivity AMP Connectors
1
A114600-ND
AMPMODU Mod II
Bulk
Active400.100" (2.54mm)1-0.533" (13.538mm)0.123" (3.124mm)0.300" (7.620mm)0.110" (2.800mm)Through HoleSolderTin100.0µin (2.54µm)Black
TW-02-02-T-S-200-088
CONN HDR 2POS 0.079 STACK T/H
$0.65000
1,640 - Immediate
Samtec Inc.Samtec Inc.
1
SAM13098-ND
TW
Bulk
Active20.079" (2.00mm)1-0.377" (9.576mm)0.091" (2.311mm)0.200" (5.080mm)0.088" (2.235mm)Through HoleSolderTin-Black
5-146486-3
CONN HDR 6POS 0.1 STACK T/H TIN
$1.13000
2,845 - Immediate
TE Connectivity AMP ConnectorsTE Connectivity AMP Connectors
1
A128860-ND
AMPMODU Mod II
Bulk
Active60.100" (2.54mm)20.100" (2.54mm)0.533" (13.538mm)0.123" (3.124mm)0.300" (7.620mm)0.110" (2.800mm)Through HoleSolderTin100.0µin (2.54µm)Black
828296-3
CONN HDR 6POS 0.1 STACK T/H GOLD
$2.09000
2,751 - Immediate
TE Connectivity AMP ConnectorsTE Connectivity AMP Connectors
1
A129101-ND
AMPMODU Mod II
Bulk
Active60.100" (2.54mm)20.100" (2.54mm)1.181" (30.000mm)0.405" (10.287mm)0.650" (16.500mm)0.126" (3.200mm)Through HoleSolderGoldFlashGreen
5-146502-4
CONN HDR 8POS 0.1 STACK T/H TIN
$3.08000
1,248 - Immediate
TE Connectivity AMP ConnectorsTE Connectivity AMP Connectors
1
A128862-ND
AMPMODU Mod II
Bulk
Active80.100" (2.54mm)20.100" (2.54mm)1.230" (31.242mm)0.120" (3.050mm)1.000" (25.400mm)0.110" (2.800mm)Through HoleSolderTin100.0µin (2.54µm)Black
TW-07-03-L-D-280-SM-A
CONN BRD STACK 2MM 14POS
$6.10000
118 - Immediate
Samtec Inc.Samtec Inc.
1
612-TW-07-03-L-D-280-SM-A-ND
Flex Stack, TW
Bulk
Active140.079" (2.00mm)20.079" (2.00mm)0.467" (11.862mm)0.187" (4.750mm)0.280" (7.112mm)-Surface MountSolderGold10.0µin (0.25µm)Black
829822-8
CONN HDR 16POS 0.1 STACK T/H
$6.22000
905 - Immediate
TE Connectivity AMP ConnectorsTE Connectivity AMP Connectors
1
A129113-ND
AMPMODU Mod II
Bulk
Active160.100" (2.54mm)20.100" (2.54mm)1.551" (39.400mm)0.358" (9.100mm)1.075" (27.300mm)0.118" (3.000mm)Through HoleSolderGold31.5µin (0.80µm)Green
TW-10-03-G-D-330-SM-A
CONN BRD STACK 2MM 20POS
$9.90000
186 - Immediate
Samtec Inc.Samtec Inc.
1
612-TW-10-03-G-D-330-SM-A-ND
Flex Stack, TW
Tube
Active200.079" (2.00mm)20.079" (2.00mm)0.467" (11.862mm)0.137" (3.480mm)0.330" (8.382mm)-Surface MountSolderGold10.0µin (0.25µm)Black
EW-xx-14-x-S-900
CONN HDR 50POS 0.1 STACK T/H
$10.45000
109 - Immediate
Samtec Inc.Samtec Inc.
1
SAM15156-ND
Flex Stack, EW
Bulk
Active500.100" (2.54mm)1-1.430" (36.322mm)0.200" (5.080mm)0.900" (22.860mm)0.330" (8.382mm)Through HoleSolderGold10.0µin (0.25µm)Black
MW-10-03-G-D-095-095
CONN HDR 20POS 0.039 STACK SMD
$10.70000
393 - Immediate
Samtec Inc.Samtec Inc.
1
612-MW-10-03-G-D-095-095-ND
Flex Stack, MW
Bulk
Active200.039" (1.00mm)20.039" (1.00mm)0.190" (4.826mm)0.095" (2.413mm)0.095" (2.413mm)-Surface MountSolderGold10.0µin (0.25µm)Black
$10.87000
920 - Immediate
Samtec Inc.Samtec Inc.
1
612-FW-11-05-G-D-450-160-A-P-ND
Flex Stack, FW
Bulk
Active220.050" (1.27mm)20.050" (1.27mm)-0.160" (4.064mm)0.450" (11.430mm)-Surface MountSolderGold10.0µin (0.25µm)Black
FW-12-05-G-D-600-075-EP
CONN HDR 24POS 0.05 STACK SMD
$11.96000
178 - Immediate
Samtec Inc.Samtec Inc.
1
SAM13354-ND
Flex Stack, FW
Bulk
Active240.050" (1.27mm)20.050" (1.27mm)0.675" (17.145mm)0.075" (1.905mm)0.600" (15.240mm)-Surface MountSolderGold10.0µin (0.25µm)Black
4-146461-0
CONN HDR 40POS 0.1 STACK T/H
$12.54000
119 - Immediate
TE Connectivity AMP ConnectorsTE Connectivity AMP Connectors
1
A108560-ND
AMPMODU Mod II
Bulk
Active400.100" (2.54mm)1-0.739" (18.771mm)0.129" (3.277mm)0.500" (12.700mm)0.110" (2.800mm)Through HoleSolderTin-Lead100.0µin (2.54µm)Black
C-Grid 87797 Series
CONN HDR 40POS 0.1 STACK T/H
$13.37000
626 - Immediate
MolexMolex
1
WM20519-ND
C-Grid 87797
Tray
Active400.100" (2.54mm)20.100" (2.54mm)1.000" (25.400mm)0.390" (9.906mm)0.500" (12.700mm)0.110" (2.800mm)Through HoleSolderGold15.0µin (0.38µm)Black
4-146492-0
CONN HDR 80POS 0.1 STACK T/H
$27.81000
443 - Immediate
TE Connectivity AMP ConnectorsTE Connectivity AMP Connectors
1
A108565-ND
AMPMODU Mod II
Bulk
Active800.100" (2.54mm)20.100" (2.54mm)0.817" (20.752mm)0.330" (8.382mm)0.400" (10.160mm)0.087" (2.210mm)Through HoleSolderGold15.0µin (0.38µm)Black
3-829587-0
CONN HDR 60POS 0.1 STACK T/H
$30.30000
157 - Immediate
TE Connectivity AMP ConnectorsTE Connectivity AMP Connectors
1
A128774-ND
AMPMODU Mod II
Bulk
Active600.100" (2.54mm)20.100" (2.54mm)1.087" (27.600mm)0.232" (5.900mm)0.728" (18.500mm)0.126" (3.200mm)Through HoleSolderGoldFlashGreen
Showing
1 - 25
of 192,269

Rectangular Connectors - Board Spacers, Stackers (Board to Board)


Rectangular header type connectors are designed to connect circuits on one PCB to circuits on another providing insulation and board spacing. They are selected by pitch (distance between pin centers), stack height, and the number of positions and rows. They are typically soldered in place, with surface mount and through-hole versions available in gold, tin and tin-lead options.