Showing
1 - 2
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Number of Positions
Cable Pitch
Board-Side Pitch
Number of Rows
Row Spacing
Mounting Type
Cable Termination
Wire Gauge
Features
Contact Finish
Contact Finish Thickness
Color
174453-3
174453-3
CONN HDR IDC 3P 26-28AWG PCB RA
TE Connectivity AMP Connectors
2,928
In Stock
1 : $1.05000
Tray
Tray
ActiveHeader30.079" (2.00mm)0.079" (2.00mm)1-Through Hole, Right AngleIDC26-28 AWG-Tin-Blue
CONN HDR IDC 2P 26-28AWG PCB RA
174453-2
CONN HDR IDC 2P 26-28AWG PCB RA
TE Connectivity AMP Connectors
0
In Stock
32,640 : $0.30699
Bulk
Bulk
ActiveHeader20.079" (2.00mm)0.079" (2.00mm)1-Through Hole, Right AngleIDC26-28 AWG-Tin-Blue
Showing
1 - 2
of 2

Board In, Direct Wire to Board


Board in connectors, or direct wire-to-board connectors, are rectangular-shaped devices used to make a connection from a conductor directly to a board without the use of a mating connector. These are offered as surface mount or through-hole. Positions are anywhere from 1 to 100 and a variety of wire gauges are available. Connector types include contacts, headers, housings, individual wires, receptacles, ribbon cables, or DIP headers.