Showing
1 - 25
of 155
Compare
Mfr Part #
Price
Stock
Supplier
Mfr
Min Qty
DK Part #
Series
Package
Part Status
Connector Type
Number of Positions
Pitch
Number of Rows
Mounting Type
Features
Contact Finish
Contact Finish Thickness
Mated Stacking Heights
Height Above Board
SEARAY SEAF Series
CONN HD ARRAY RCPT 400P SMD GOLD
$34.71000
1,356 - Immediate
Samtec Inc.Samtec Inc.
1
SAM15037TR-ND
SAM15037CT-ND
SEARAY™ SEAF
Tape & Reel (TR)
Cut Tape (CT)
ActiveHigh Density Array, Female4000.050" (1.27mm)10Surface MountBoard Guide, Pick and PlaceGold10.0µin (0.25µm)7mm, 8mm, 8.5mm, 11.5mm, 12mm, 14mm, 16mm, 18mm0.199" (5.05mm)
SEARAY Seaf Series
CONN HD ARRAY RCPT 320P SMD GOLD
$25.64000
617 - Immediate
Samtec Inc.Samtec Inc.
1
SAM8008TR-ND
SAM8008CT-ND
SEARAY™ SEAF
Tape & Reel (TR)
Cut Tape (CT)
ActiveHigh Density Array, Female3200.050" (1.27mm)8Surface MountBoard Guide, Pick and PlaceGold30.0µin (0.76µm)7mm, 8mm, 8.5mm, 11.5mm, 12mm, 14mm, 16mm, 18mm0.199" (5.05mm)
SEARAY SEAF Series
CONN HD ARRAY RCPT 400P SMD GOLD
$38.28000
726 - Immediate
Samtec Inc.Samtec Inc.
1
SAM15041TR-ND
SAM15041CT-ND
SEARAY™ SEAF
Tape & Reel (TR)
Cut Tape (CT)
ActiveHigh Density Array, Female4000.050" (1.27mm)10Surface MountBoard Guide, Pick and PlaceGold30.0µin (0.76µm)7mm, 8mm, 8.5mm, 11.5mm, 12mm, 14mm, 16mm, 18mm0.199" (5.05mm)
SEARAY SEAF Series
CONN HD ARRAY RCPT 400P SMD GOLD
$41.55000
310 - Immediate
Samtec Inc.Samtec Inc.
1
SAM8009TR-ND
SAM8009CT-ND
SEARAY™ SEAF
Tape & Reel (TR)
Cut Tape (CT)
ActiveHigh Density Array, Female4000.050" (1.27mm)10Surface MountBoard Guide, Pick and PlaceGold30.0µin (0.76µm)7mm, 8mm, 8.5mm, 11.5mm, 12mm, 14mm, 16mm, 18mm0.199" (5.05mm)
SEARAY SEAF Series
CONN HD ARRAY RCPT 400P SMD GOLD
$34.71000
482 - Immediate
Samtec Inc.Samtec Inc.
1
SAM15036TR-ND
SAM15036CT-ND
SEARAY™ SEAF
Tape & Reel (TR)
Cut Tape (CT)
ActiveHigh Density Array, Female4000.050" (1.27mm)10Surface MountBoard Guide, Pick and PlaceGold10.0µin (0.25µm)7mm, 8mm, 8.5mm, 11.5mm, 12mm, 14mm, 16mm, 18mm0.199" (5.05mm)
SEARAY SEAF Series
CONN HD ARRAY RCPT 400P SMD GOLD
$42.95000
241 - Immediate
Samtec Inc.Samtec Inc.
1
SAM15044TR-ND
SAM15044CT-ND
SEARAY™ SEAF
Tape & Reel (TR)
Cut Tape (CT)
ActiveHigh Density Array, Female4000.050" (1.27mm)10Surface MountBoard Guide, Pick and PlaceGold30.0µin (0.76µm)8mm, 9mm, 9.5mm, 12.5mm, 13mm, 15mm, 17mm, 19mm0.238" (6.05mm)
SEARAY SEAF Series
CONN HD ARRAY RCPT 400P SMD GOLD
$42.95000
428 - Immediate
Samtec Inc.Samtec Inc.
1
SAM14367TR-ND
SAM14367CT-ND
SEARAY™ SEAF
Tape & Reel (TR)
Cut Tape (CT)
ActiveHigh Density Array, Female4000.050" (1.27mm)10Surface MountBoard Guide, Pick and PlaceGold30.0µin (0.76µm)8.5mm, 9.5mm, 10mm, 13mm, 13.5mm, 15.5mm, 17.5mm, 19.5mm0.258" (6.55mm)
SEARAY SEAF Series
CONN HD ARRAY RCPT 400P R/A SMD
$65.85000
222 - Immediate
Samtec Inc.Samtec Inc.
1
SAM14354TR-ND
SAM14354CT-ND
SAM14354DKR-ND
SEARAY™ SEAF
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveHigh Density Array, Female4000.050" (1.27mm)10Surface Mount, Right AngleBoard Guide, Mating Flange, Pick and PlaceGold10.0µin (0.25µm)-0.611" (15.53mm)
SEARAY SEAF Series
CONN HD ARRAY RCPT 160P SMD GOLD
$24.37000
325 - Immediate
Samtec Inc.Samtec Inc.
1
612-SEAF-40-06.5-L-04-2-A-K-TR-ND
612-SEAF-40-06.5-L-04-2-A-K-TRCT-ND
612-SEAF-40-06.5-L-04-2-A-K-TRDKR-ND
SEARAY™ SEAF
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveHigh Density Array, Female1600.050" (1.27mm)4Surface MountBoard Guide, Pick and PlaceGold10.0µin (0.25µm)8.5mm, 9.5mm, 10mm, 13mm, 13.5mm, 15.5mm, 17.5mm, 19.5mm0.258" (6.55mm)
SEARAY SEAF Series
CONN HD ARRAY RCPT 160P SMD GOLD
$26.83000
325 - Immediate
Samtec Inc.Samtec Inc.
1
612-SEAF-40-06.0-S-04-2-A-K-TR-ND
612-SEAF-40-06.0-S-04-2-A-K-TRCT-ND
612-SEAF-40-06.0-S-04-2-A-K-TRDKR-ND
SEARAY™ SEAF
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveHigh Density Array, Female1600.050" (1.27mm)4Surface MountBoard Guide, Pick and PlaceGold30.0µin (0.76µm)8mm, 9mm, 9.5mm, 12.5mm, 13mm, 15mm, 17mm, 19mm0.238" (6.05mm)
SEARAY SEAF Series
CONN HD ARRAY RCPT 240P SMD GOLD
$18.13243
375 - Immediate
Samtec Inc.Samtec Inc.
375
612-SEAF-40-05.0-L-06-1-A-K-TR-ND
612-SEAF-40-05.0-L-06-1-A-K-TRCT-ND
SEARAY™ SEAF
Tape & Reel (TR)
Cut Tape (CT)
ActiveHigh Density Array, Female2400.050" (1.27mm)6Surface MountBoard Guide, Pick and PlaceGold10.0µin (0.25µm)7mm, 8mm, 8.5mm, 11.5mm, 12mm, 14mm, 16mm, 18mm0.199" (5.05mm)
SEARAY SEAF Series
CONN HD ARRAY RCPT 240P SMD GOLD
$29.00000
325 - Immediate
Samtec Inc.Samtec Inc.
1
612-SEAF-40-06.0-L-06-2-A-K-TR-ND
612-SEAF-40-06.0-L-06-2-A-K-TRCT-ND
612-SEAF-40-06.0-L-06-2-A-K-TRDKR-ND
SEARAY™ SEAF
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveHigh Density Array, Female2400.050" (1.27mm)6Surface MountBoard Guide, Pick and PlaceGold10.0µin (0.25µm)8mm, 9mm, 9.5mm, 12.5mm, 13mm, 15mm, 17mm, 19mm0.238" (6.05mm)
SEARAY SEAF Series
CONN HD ARRAY RCPT 240P SMD GOLD
$28.13000
325 - Immediate
Samtec Inc.Samtec Inc.
1
612-SEAF-40-06.0-S-06-1-A-K-TR-ND
612-SEAF-40-06.0-S-06-1-A-K-TRCT-ND
612-SEAF-40-06.0-S-06-1-A-K-TRDKR-ND
SEARAY™ SEAF
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveHigh Density Array, Female2400.050" (1.27mm)6Surface MountBoard Guide, Pick and PlaceGold30.0µin (0.76µm)8mm, 9mm, 9.5mm, 12.5mm, 13mm, 15mm, 17mm, 19mm0.238" (6.05mm)
SEARAY SEAF Series
CONN HD ARRAY RCPT 160P R/A SMD
$31.81000
175 - Immediate
Samtec Inc.Samtec Inc.
1
612-SEAF-40-01-L-04-2-RA-GP-K-TR-ND
612-SEAF-40-01-L-04-2-RA-GP-K-TRCT-ND
612-SEAF-40-01-L-04-2-RA-GP-K-TRDKR-ND
SEARAY™ SEAF
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveHigh Density Array, Female1600.050" (1.27mm)4Surface Mount, Right AngleBoard Guide, Mating Flange, Pick and PlaceGold10.0µin (0.25µm)-0.311" (7.90mm)
CONN HD ARRAY RCPT 160P R/A SMD
CONN HD ARRAY RCPT 160P R/A SMD
$27.49629
175 - Immediate
Samtec Inc.Samtec Inc.
175
612-SEAF-40-01-S-04-2-RA-K-TR-ND
612-SEAF-40-01-S-04-2-RA-K-TRCT-ND
SEARAY™ SEAF
Tape & Reel (TR)
Cut Tape (CT)
ActiveHigh Density Array, Female1600.050" (1.27mm)4Surface Mount, Right AngleBoard Guide, Pick and PlaceGold30.0µin (0.76µm)-0.311" (7.90mm)
SEARAY Seaf Series
CONN HD ARRAY RCPT 320P SMD GOLD
$37.79000
200 - Immediate
Samtec Inc.Samtec Inc.
1
612-SEAF-40-06.5-S-08-1-A-K-TR-ND
612-SEAF-40-06.5-S-08-1-A-K-TRCT-ND
612-SEAF-40-06.5-S-08-1-A-K-TRDKR-ND
SEARAY™ SEAF
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveHigh Density Array, Female3200.050" (1.27mm)8Surface MountBoard Guide, Pick and PlaceGold30.0µin (0.76µm)8.5mm, 9.5mm, 10mm, 13mm, 13.5mm, 15.5mm, 17.5mm, 19.5mm0.258" (6.55mm)
SEARAY SEAF Series
CONN HD ARRAY RCPT 160P SMD GOLD
$23.92000
153 - Immediate
Samtec Inc.Samtec Inc.
1
SAM15034TR-ND
SAM15034CT-ND
SEARAY™ SEAF
Tape & Reel (TR)
Cut Tape (CT)
ActiveHigh Density Array, Female1600.050" (1.27mm)4Surface MountBoard Guide, Pick and PlaceGold10.0µin (0.25µm)7mm, 8mm, 8.5mm, 11.5mm, 12mm, 14mm, 16mm, 18mm0.199" (5.05mm)
SEARAY SEAF Series
CONN HD ARRAY RCPT 160P SMD GOLD
$25.22000
237 - Immediate
Samtec Inc.Samtec Inc.
1
SAM15038TR-ND
SAM15038CT-ND
SEARAY™ SEAF
Tape & Reel (TR)
Cut Tape (CT)
ActiveHigh Density Array, Female1600.050" (1.27mm)4Surface MountBoard Guide, Pick and PlaceGold30.0µin (0.76µm)7mm, 8mm, 8.5mm, 11.5mm, 12mm, 14mm, 16mm, 18mm0.199" (5.05mm)
SEARAY SEAF Series
CONN HD ARRAY RCPT 240P SMD GOLD
$27.20000
271 - Immediate
Samtec Inc.Samtec Inc.
1
SAM15035TR-ND
SAM15035CT-ND
SEARAY™ SEAF
Tape & Reel (TR)
Cut Tape (CT)
ActiveHigh Density Array, Female2400.050" (1.27mm)6Surface MountBoard Guide, Pick and PlaceGold10.0µin (0.25µm)7mm, 8mm, 8.5mm, 11.5mm, 12mm, 14mm, 16mm, 18mm0.199" (5.05mm)
SEARAY SEAF Series
CONN HD ARRAY RCPT 240P SMD GOLD
$28.13000
168 - Immediate
Samtec Inc.Samtec Inc.
1
SAM15043TR-ND
SAM15043CT-ND
SEARAY™ SEAF
Tape & Reel (TR)
Cut Tape (CT)
ActiveHigh Density Array, Female2400.050" (1.27mm)6Surface MountBoard Guide, Pick and PlaceGold30.0µin (0.76µm)8mm, 9mm, 9.5mm, 12.5mm, 13mm, 15mm, 17mm, 19mm0.238" (6.05mm)
SEARAY SEAF Series
CONN HD ARRAY RCPT 240P SMD GOLD
$28.15000
224 - Immediate
Samtec Inc.Samtec Inc.
1
SAM15046TR-ND
SAM15046CT-ND
SEARAY™ SEAF
Tape & Reel (TR)
Cut Tape (CT)
ActiveHigh Density Array, Female2400.050" (1.27mm)6Surface MountBoard Guide, Pick and PlaceGold30.0µin (0.76µm)8.5mm, 9.5mm, 10mm, 13mm, 13.5mm, 15.5mm, 17.5mm, 19.5mm0.258" (6.55mm)
SEARAY SEAF Series
CONN HD ARRAY RCPT 240P SMD GOLD
$29.00000
279 - Immediate
Samtec Inc.Samtec Inc.
1
SAM15045TR-ND
SAM15045CT-ND
SAM15045DKR-ND
SEARAY™ SEAF
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveHigh Density Array, Female2400.050" (1.27mm)6Surface MountBoard Guide, Pick and PlaceGold10.0µin (0.25µm)8.5mm, 9.5mm, 10mm, 13mm, 13.5mm, 15.5mm, 17.5mm, 19.5mm0.258" (6.55mm)
SEARAY Seaf Series
CONN HD ARRAY RCPT 320P SMD GOLD
$29.81000
103 - Immediate
Samtec Inc.Samtec Inc.
1
SAM14357TR-ND
SAM14357CT-ND
SAM14357DKR-ND
SEARAY™ SEAF
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveHigh Density Array, Female3200.050" (1.27mm)8Surface MountBoard Guide, Pick and PlaceGold10.0µin (0.25µm)7mm, 8mm, 8.5mm, 11.5mm, 12mm, 14mm, 16mm, 18mm0.199" (5.05mm)
SEARAY SEAF Series
CONN HD ARRAY RCPT 240P SMD GOLD
$30.01000
372 - Immediate
Samtec Inc.Samtec Inc.
1
SAM15040TR-ND
SAM15040CT-ND
SEARAY™ SEAF
Tape & Reel (TR)
Cut Tape (CT)
ActiveHigh Density Array, Female2400.050" (1.27mm)6Surface MountBoard Guide, Pick and PlaceGold30.0µin (0.76µm)7mm, 8mm, 8.5mm, 11.5mm, 12mm, 14mm, 16mm, 18mm0.199" (5.05mm)
SEARAY SEAF Series
CONN HD ARRAY RCPT 240P SMD GOLD
$30.01000
188 - Immediate
Samtec Inc.Samtec Inc.
1
SAM15039TR-ND
SAM15039CT-ND
SEARAY™ SEAF
Tape & Reel (TR)
Cut Tape (CT)
ActiveHigh Density Array, Female2400.050" (1.27mm)6Surface MountBoard Guide, Pick and PlaceGold30.0µin (0.76µm)7mm, 8mm, 8.5mm, 11.5mm, 12mm, 14mm, 16mm, 18mm0.199" (5.05mm)
Showing
1 - 25
of 155

Rectangular Connectors - Arrays, Edge Type, Mezzanine (Board to Board)


Connectors of this type have contacts arranged in linear rows and an outline which is generally rectangular, rather than circular. They are used for creating pluggable connections directly between printed circuit boards without use of wire or cable, and can provide a large number of electrical connections in a relatively small space. For this reason they are commonly used to connect components of space-constrained systems.