Showing
1 - 25
of 245
Compare
Mfr Part #
Price
Stock
Supplier
Mfr
Min Qty
DK Part #
Series
Package
Part Status
Connector Type
Number of Positions
Pitch
Number of Rows
Mounting Type
Features
Contact Finish
Contact Finish Thickness
Mated Stacking Heights
Height Above Board
M58-3800642R
CONN MALE 0.8MM SMD VERT 60POS
$3.78000
800 - Immediate
Harwin Inc.Harwin Inc.
1
952-M58-3800642RTR-ND
952-M58-3800642RCT-ND
952-M58-3800642RDKR-ND
Archer M58
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePlug, Center Strip Contacts600.031" (0.80mm)2Surface MountBoard GuideGold-5mm0.185" (4.70mm)
M58-2800642R
CONN FMALE 0.8MM SMD VERT 60POS
$3.78000
800 - Immediate
Harwin Inc.Harwin Inc.
1
952-M58-2800642RTR-ND
952-M58-2800642RCT-ND
952-M58-2800642RDKR-ND
Archer M58
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveReceptacle, Outer Shroud Contacts600.031" (0.80mm)2Surface MountBoard GuideGold-5mm0.146" (3.70mm)
M58-3800842R
CONN MALE 0.8MM SMD VERT 80POS
$5.17000
800 - Immediate
Harwin Inc.Harwin Inc.
1
952-M58-3800842RTR-ND
952-M58-3800842RCT-ND
952-M58-3800842RDKR-ND
Archer M58
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePlug, Center Strip Contacts800.031" (0.80mm)2Surface MountBoard GuideGold-5mm0.185" (4.70mm)
M58-2800842R
CONN FMALE 0.8MM SMD VERT 80POS
$5.10000
800 - Immediate
Harwin Inc.Harwin Inc.
1
952-M58-2800842RTR-ND
952-M58-2800842RCT-ND
952-M58-2800842RDKR-ND
Archer M58
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveReceptacle, Outer Shroud Contacts800.031" (0.80mm)2Surface MountBoard GuideGold-5mm0.146" (3.70mm)
M58-2801242R
CONN FMALE 0.8MM SMD VERT 120POS
$7.48000
800 - Immediate
Harwin Inc.Harwin Inc.
1
952-M58-2801242RTR-ND
952-M58-2801242RCT-ND
952-M58-2801242RDKR-ND
Archer M58
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveReceptacle, Outer Shroud Contacts1200.031" (0.80mm)2Surface MountBoard GuideGold-5mm0.146" (3.70mm)
M58-3801242R
CONN MALE 0.8MM SMD VERT 120POS
$7.48000
800 - Immediate
Harwin Inc.Harwin Inc.
1
952-M58-3801242RTR-ND
952-M58-3801242RCT-ND
952-M58-3801242RDKR-ND
Archer M58
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePlug, Center Strip Contacts1200.031" (0.80mm)2Surface MountBoard GuideGold-5mm0.185" (4.70mm)
M58-3801042R
CONN MALE 0.8MM SMD VERT 100POS
$6.25000
542 - Immediate
Harwin Inc.Harwin Inc.
1
952-M58-3801042RTR-ND
952-M58-3801042RCT-ND
952-M58-3801042RDKR-ND
Archer M58
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePlug, Center Strip Contacts1000.031" (0.80mm)2Surface MountBoard GuideGold-5mm0.185" (4.70mm)
M58-2801042R
CONN FMALE 0.8MM SMD VERT 100POS
$6.25000
500 - Immediate
Harwin Inc.Harwin Inc.
1
952-M58-2801042RTR-ND
952-M58-2801042RCT-ND
952-M58-2801042RDKR-ND
Archer M58
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveReceptacle, Outer Shroud Contacts1000.031" (0.80mm)2Surface MountBoard GuideGold-5mm0.146" (3.70mm)
NOVASTACK_35-P_PLUG
NOVASTACK 35-P PLUG 34P
$2.50000
20,000 - Immediate
I-PEXI-PEX
1
3508-20708-034E-01TR-ND
3508-20708-034E-01CT-ND
NOVASTACK® 35
Tape & Reel (TR)
Cut Tape (CT)
ActivePlug, Outer Shroud Contacts340.014" (0.35mm)2Surface MountSolder RetentionGold3.94µin (0.10µm)0.7mm0.022" (0.57mm)
NOVASTACK_35-P_RECEPTACLE
NOVASTACK 35-P RECEPTACLE 34P
$2.54000
19,930 - Immediate
I-PEXI-PEX
1
3508-20709-034E-01TR-ND
3508-20709-034E-01CT-ND
NOVASTACK® 35
Tape & Reel (TR)
Cut Tape (CT)
ActiveReceptacle, Center Strip Contacts340.014" (0.35mm)2Surface MountSolder RetentionGold3.94µin (0.10µm)0.7mm0.026" (0.65mm)
NOVASTACK_35-P_PLUG
NOVASTACK 35-P PLUG 50P
$2.73000
19,890 - Immediate
I-PEXI-PEX
1
3508-20708-050E-01TR-ND
3508-20708-050E-01CT-ND
NOVASTACK® 35
Tape & Reel (TR)
Cut Tape (CT)
ActivePlug, Outer Shroud Contacts500.014" (0.35mm)2Surface MountSolder RetentionGold3.94µin (0.10µm)0.7mm0.022" (0.57mm)
20864-020E-01
NOVASTACK 35-HDN PLUG 20P
$3.52000
19,531 - Immediate
I-PEXI-PEX
1
3508-20864-020E-01TR-ND
3508-20864-020E-01CT-ND
NOVASTACK® 35
Tape & Reel (TR)
Cut Tape (CT)
ActivePlug, Outer Shroud Contacts200.014" (0.35mm)2Surface MountSolder RetentionGold1.97µin (0.050µm)0.7mm0.026" (0.65mm)
20865-020E-03
NOVASTACK 35-HDN RECEPTACLE 20P
$3.52000
19,873 - Immediate
I-PEXI-PEX
1
3508-20865-020E-03TR-ND
3508-20865-020E-03CT-ND
NOVASTACK® 35
Tape & Reel (TR)
Cut Tape (CT)
ActiveReceptacle, Center Strip Contacts200.014" (0.35mm)2Surface MountSolder RetentionGold1.97µin (0.050µm)0.7mm0.023" (0.59mm)
M58-3800342R
CONN MALE 0.8MM SMD VERT 30POS
$2.70000
800 - Immediate
Harwin Inc.Harwin Inc.
1
952-M58-3800342RTR-ND
952-M58-3800342RCT-ND
952-M58-3800342RDKR-ND
Archer M58
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePlug, Center Strip Contacts300.031" (0.80mm)2Surface MountBoard GuideGold-5mm0.185" (4.70mm)
M58-2800342R
CONN FMALE 0.8MM SMD VERT 30POS
$2.70000
800 - Immediate
Harwin Inc.Harwin Inc.
1
952-M58-2800342RTR-ND
952-M58-2800342RCT-ND
952-M58-2800342RDKR-ND
Archer M58
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveReceptacle, Outer Shroud Contacts300.031" (0.80mm)2Surface MountBoard GuideGold-5mm0.146" (3.70mm)
M58-3800442R
CONN MALE 0.8MM SMD VERT 40POS
$3.24000
800 - Immediate
Harwin Inc.Harwin Inc.
1
952-M58-3800442RTR-ND
952-M58-3800442RCT-ND
952-M58-3800442RDKR-ND
Archer M58
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePlug, Center Strip Contacts400.031" (0.80mm)2Surface MountBoard GuideGold-5mm0.185" (4.70mm)
M58-2800442R
CONN FMALE 0.8MM SMD VERT 40POS
$3.28000
800 - Immediate
Harwin Inc.Harwin Inc.
1
952-M58-2800442RTR-ND
952-M58-2800442RCT-ND
952-M58-2800442RDKR-ND
Archer M58
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveReceptacle, Outer Shroud Contacts400.031" (0.80mm)2Surface MountBoard GuideGold-5mm0.146" (3.70mm)
103P006BB100
MICRO BTB CONNECTOR, P=0.35MM, S
$0.49000
15,000 - Immediate
Amphenol ICC (FCI)Amphenol ICC (FCI)
1
609-103P006BB100TR-ND
609-103P006BB100CT-ND
609-103P006BB100DKR-ND
Aurora 103
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePlug, Outer Shroud Contacts60.014" (0.35mm)2Surface MountSolder RetentionGoldFlash0.6mm0.018" (0.46mm)
103R006BB100
MICRO BTB CONNECTOR, P=0.35MM, S
$0.49000
15,000 - Immediate
Amphenol ICC (FCI)Amphenol ICC (FCI)
1
609-103R006BB100TR-ND
609-103R006BB100CT-ND
609-103R006BB100DKR-ND
Aurora 103
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveReceptacle, Center Strip Contacts60.014" (0.35mm)2Surface MountSolder RetentionGoldFlash0.6mm, 0.8mm0.023" (0.59mm)
103P012BB100
MICRO BTB CONNECTOR, P=0.35MM, S
$0.53000
0 - Immediate
Amphenol ICC (FCI)Amphenol ICC (FCI)
1
609-103P012BB100TR-ND
609-103P012BB100CT-ND
609-103P012BB100DKR-ND
Aurora 103
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePlug, Outer Shroud Contacts120.014" (0.35mm)2Surface MountSolder RetentionGoldFlash0.6mm0.018" (0.46mm)
103R012BB100
MICRO BTB CONNECTOR, P=0.35MM, S
$0.53000
0 - Immediate
Amphenol ICC (FCI)Amphenol ICC (FCI)
1
609-103R012BB100TR-ND
609-103R012BB100CT-ND
609-103R012BB100DKR-ND
Aurora 103
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveReceptacle, Center Strip Contacts120.014" (0.35mm)2Surface MountSolder RetentionGoldFlash0.6mm, 0.8mm0.023" (0.59mm)
103R016BB100
MICRO BTB CONNECTOR, P=0.35MM, S
$0.57000
0 - Immediate
Amphenol ICC (FCI)Amphenol ICC (FCI)
1
609-103R016BB100TR-ND
609-103R016BB100CT-ND
609-103R016BB100DKR-ND
Aurora 103
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveReceptacle, Center Strip Contacts160.014" (0.35mm)2Surface MountSolder RetentionGoldFlash0.6mm, 0.8mm0.023" (0.59mm)
103P016BB100
MICRO BTB CONNECTOR, P=0.35MM, S
$0.57000
0 - Immediate
Amphenol ICC (FCI)Amphenol ICC (FCI)
1
609-103P016BB100TR-ND
609-103P016BB100CT-ND
609-103P016BB100DKR-ND
Aurora 103
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePlug, Outer Shroud Contacts160.014" (0.35mm)2Surface MountSolder RetentionGoldFlash0.6mm0.018" (0.46mm)
0.8 BTB HSG ASSY SMT 24CKT EMBST
0.8 BTB HSG ASSY SMT 24CKT EMBST
$3.26000
0 - Immediate
MolexMolex
1
900-0524652470TR-ND
900-0524652470CT-ND
900-0524652470DKR-ND
*
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active----------
B3241B7L111260E100
FBTB P0.5 ,60P, PLUG, SPOT PLATI
$3.75000
600 - Immediate
Amphenol ICC (FCI)Amphenol ICC (FCI)
1
609-B3241B7L111260E100TR-ND
609-B3241B7L111260E100CT-ND
609-B3241B7L111260E100DKR-ND
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePlug, Floating600.020" (0.50mm)2Surface MountBoard Guide, Solder RetentionGold4.00µin (0.100µm)6.4mm0.315" (8.00mm)
Showing
1 - 25
of 245

Rectangular Connectors - Arrays, Edge Type, Mezzanine (Board to Board)


Connectors of this type have contacts arranged in linear rows and an outline which is generally rectangular, rather than circular. They are used for creating pluggable connections directly between printed circuit boards without use of wire or cable, and can provide a large number of electrical connections in a relatively small space. For this reason they are commonly used to connect components of space-constrained systems.