Showing
1 - 25
of 139
Compare
Mfr Part #
Price
Stock
Supplier
Mfr
Min Qty
DK Part #
Series
Package
Part Status
Connector Type
Number of Positions
Pitch
Number of Rows
Mounting Type
Features
Contact Finish
Contact Finish Thickness
Mated Stacking Heights
Height Above Board
5120528-1
CONN RCPT 64POS SMD GOLD
$5.45000
4,863 - Immediate
TE Connectivity AMP ConnectorsTE Connectivity AMP Connectors
1
A111226TR-ND
A111226CT-ND
Free Height (FH) IEEE 1386, PMC
Tape & Reel (TR)
Cut Tape (CT)
ActiveReceptacle, Outer Shroud Contacts640.039" (1.00mm)2Surface Mount-Gold50.0µin (1.27µm)8mm, 9mm, 10mm0.211" (5.35mm)
5120525-1
CONN PLUG 64POS SMD GOLD
$8.03000
1,108 - Immediate
TE Connectivity AMP ConnectorsTE Connectivity AMP Connectors
1
A111223TR-ND
A111223CT-ND
Free Height (FH) IEEE 1386, PMC
Tape & Reel (TR)
Cut Tape (CT)
ActivePlug, Center Strip Contacts640.039" (1.00mm)2Surface MountBoard GuideGold30.0µin (0.76µm)8mm0.250" (6.35mm)
51205xx-2
CONN PLUG 84POS SMD GOLD
$12.83000
800 - Immediate
TE Connectivity AMP ConnectorsTE Connectivity AMP Connectors
1
A111225TR-ND
A111225CT-ND
Free Height (FH) IEEE 1386, PMC
Tape & Reel (TR)
Cut Tape (CT)
ActivePlug, Center Strip Contacts840.039" (1.00mm)2Surface MountBoard GuideGold30.0µin (0.76µm)10mm, 12mm, 13mm, 15mm0.329" (8.35mm)
(5)120527-1
CONN PLUG 64POS SMD GOLD
$12.29000
1,457 - Immediate
TE Connectivity AMP ConnectorsTE Connectivity AMP Connectors
1
A118731TR-ND
A118731CT-ND
A118731DKR-ND
Free Height (FH) IEEE 1386, PMC
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePlug, Center Strip Contacts640.039" (1.00mm)2Surface MountBoard GuideGold30.0µin (0.76µm)10mm, 12mm, 13mm, 15mm0.329" (8.35mm)
146893-1
CONN RCPT 64POS SMD GOLD
$9.11000
1,259 - Immediate
TE Connectivity AMP ConnectorsTE Connectivity AMP Connectors
1
A108840TR-ND
A108840CT-ND
Free Height (FH) IEEE 1386, PMC
Tape & Reel (TR)
Cut Tape (CT)
ActiveReceptacle, Outer Shroud Contacts640.039" (1.00mm)2Surface MountBoard GuideGold30.0µin (0.76µm)8mm, 9mm, 10mm0.211" (5.35mm)
51205xx-2
CONN RCPT 84POS SMD GOLD
$8.79000
1,300 - Immediate
TE Connectivity AMP ConnectorsTE Connectivity AMP Connectors
1
A111219TR-ND
A111219CT-ND
Free Height (FH) IEEE 1386, PMC
Tape & Reel (TR)
Cut Tape (CT)
ActiveReceptacle, Outer Shroud Contacts840.039" (1.00mm)2Surface MountBoard GuideGold30.0µin (0.76µm)8mm, 9mm, 10mm0.212" (5.38mm)
(5)120527-1
CONN PLUG 64POS SMD GOLD
$15.60000
441 - Immediate
TE Connectivity AMP ConnectorsTE Connectivity AMP Connectors
1
A144140TR-ND
A144140CT-ND
A144140DKR-ND
Free Height (FH) IEEE 1386, PMC
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePlug, Center Strip Contacts640.039" (1.00mm)2Surface MountBoard GuideGold50.0µin (1.27µm)10mm, 12mm, 13mm, 15mm0.329" (8.35mm)
5120525-1
CONN PLUG 64POS SMD GOLD
$8.29000
825 - Immediate
TE Connectivity AMP ConnectorsTE Connectivity AMP Connectors
1
A136189TR-ND
A136189CT-ND
A136189DKR-ND
Free Height (FH) IEEE 1386, PMC
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePlug, Center Strip Contacts640.039" (1.00mm)2Surface MountBoard GuideGold30.0µin (0.76µm)8mm0.250" (6.35mm)
5146894-1
CONN RCPT 64POS SMD GOLD
$9.88000
974 - Immediate
TE Connectivity AMP ConnectorsTE Connectivity AMP Connectors
1
A99325TR-ND
A99325CT-ND
Free Height (FH) IEEE 1386, PMC
Tape & Reel (TR)
Cut Tape (CT)
ActiveReceptacle, Outer Shroud Contacts640.039" (1.00mm)2Surface MountBoard GuideGold30.0µin (0.76µm)11mm, 12mm0.287" (7.30mm)
MFG_1-5120528-1
CONN RCPT 64POS SMD GALVANIZED
$9.75000
1,300 - Immediate
TE Connectivity AMP ConnectorsTE Connectivity AMP Connectors
1
A130923TR-ND
A130923CT-ND
A130923DKR-ND
Free Height (FH) IEEE 1386, PMC
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveReceptacle, Outer Shroud Contacts640.039" (1.00mm)2Surface Mount-Galvanized50.0µin (1.27µm)8mm, 9mm, 10mm0.211" (5.35mm)
5120534-1
CONN PLUG 64POS SMD GOLD
$11.13000
502 - Immediate
TE Connectivity AMP ConnectorsTE Connectivity AMP Connectors
1
A116370TR-ND
A116370CT-ND
Free Height (FH) IEEE 1386, PMC
Tape & Reel (TR)
Cut Tape (CT)
ActivePlug, Center Strip Contacts640.039" (1.00mm)2Surface Mount-Gold30.0µin (0.76µm)10mm, 12mm, 13mm, 15mm0.329" (8.35mm)
5120524-1
CONN RCPT 64POS SMD GOLD
$10.26000
406 - Immediate
TE Connectivity AMP ConnectorsTE Connectivity AMP Connectors
1
A104089TR-ND
A104089CT-ND
Free Height (FH) IEEE 1386, PMC
Tape & Reel (TR)
Cut Tape (CT)
ActiveReceptacle, Outer Shroud Contacts640.039" (1.00mm)2Surface MountBoard GuideGold-14mm, 15mm0.408" (10.37mm)
120524-1
CONN RCPT 64POS SMD GOLD
$10.95000
504 - Immediate
TE Connectivity AMP ConnectorsTE Connectivity AMP Connectors
1
A100447TR-ND
A100447CT-ND
A100447DKR-ND
Free Height (FH) IEEE 1386, PMC
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveReceptacle, Outer Shroud Contacts640.039" (1.00mm)2Surface MountBoard GuideGold50.0µin (1.27µm)14mm, 15mm0.408" (10.37mm)
120526-1
CONN PLUG 64POS SMD GOLD
$12.20000
598 - Immediate
TE Connectivity AMP ConnectorsTE Connectivity AMP Connectors
1
A127828TR-ND
A127828CT-ND
A127828DKR-ND
Free Height (FH) IEEE 1386, PMC
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePlug, Center Strip Contacts640.039" (1.00mm)2Surface MountBoard GuideGold-9mm, 11mm, 14mm0.289" (7.35mm)
146888-1
CONN PLUG 64POS SMD GOLD
$12.94000
1,039 - Immediate
TE Connectivity AMP ConnectorsTE Connectivity AMP Connectors
1
A110976TR-ND
A110976CT-ND
Free Height (FH) IEEE 1386, PMC
Tape & Reel (TR)
Cut Tape (CT)
ActivePlug, Center Strip Contacts640.039" (1.00mm)2Surface MountBoard GuideGold30.0µin (0.76µm)10mm, 12mm, 13mm, 15mm0.329" (8.35mm)
120534-1
CONN PLUG 64POS SMD GOLD
MARKETPLACE PRODUCT
$13.23000
1,149 - Immediate
TE Connectivity AMP ConnectorsTE Connectivity AMP Connectors
1
A108837TR-ND
A108837CT-ND
2266-120534-1-ND
Free Height (FH) IEEE 1386, PMC
Tape & Reel (TR)
Cut Tape (CT)
Box
ActivePlug, Center Strip Contacts640.039" (1.00mm)2Surface Mount-Gold30.0µin (0.76µm)10mm, 12mm, 13mm, 15mm0.329" (8.35mm)
5146893-1
CONN RCPT 64POS SMD GOLD
$7.42000
450 - Immediate
TE Connectivity AMP ConnectorsTE Connectivity AMP Connectors
1
A99326TR-ND
A99326CT-ND
A99326DKR-ND
Free Height (FH) IEEE 1386, PMC
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveReceptacle, Outer Shroud Contacts640.039" (1.00mm)2Surface MountBoard GuideGold30.0µin (0.76µm)8mm, 9mm, 10mm0.211" (5.35mm)
5120531-1
CONN RCPT 64POS SMD GOLD
$7.81000
263 - Immediate
TE Connectivity AMP ConnectorsTE Connectivity AMP Connectors
1
A104090TR-ND
A104090CT-ND
Free Height (FH) IEEE 1386, PMC
Tape & Reel (TR)
Cut Tape (CT)
ActiveReceptacle, Outer Shroud Contacts640.039" (1.00mm)2Surface Mount-Gold30.0µin (0.76µm)14mm, 15mm0.408" (10.37mm)
51205xx-2
CONN RCPT 84POS SMD GOLD
$8.59000
472 - Immediate
TE Connectivity AMP ConnectorsTE Connectivity AMP Connectors
1
A111227TR-ND
A111227CT-ND
Free Height (FH) IEEE 1386, PMC
Tape & Reel (TR)
Cut Tape (CT)
ActiveReceptacle, Outer Shroud Contacts840.039" (1.00mm)2Surface Mount-Gold50.0µin (1.27µm)8mm, 9mm, 10mm0.211" (5.35mm)
5120532-1
CONN PLUG 64POS SMD GOLD
$9.42000
770 - Immediate
TE Connectivity AMP ConnectorsTE Connectivity AMP Connectors
1
A111231TR-ND
A111231CT-ND
A111231DKR-ND
Free Height (FH) IEEE 1386, PMC
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePlug, Center Strip Contacts640.039" (1.00mm)2Surface Mount-Gold30.0µin (0.76µm)8mm0.250" (6.35mm)
5120603-1
CONN RCPT 64POS SMD GOLD
$9.49000
310 - Immediate
TE Connectivity AMP ConnectorsTE Connectivity AMP Connectors
1
A100896TR-ND
A100896CT-ND
A100896DKR-ND
Free Height (FH) IEEE 1386, PMC
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveReceptacle, Outer Shroud Contacts640.039" (1.00mm)2Surface MountBoard GuideGold30.0µin (0.76µm)11mm, 12mm0.290" (7.37mm)
5120530-1
CONN RCPT 64POS SMD GOLD
MARKETPLACE PRODUCT
$9.52000
482 - Immediate
WECTE Connectivity AMP Connectors
1
2266-5120530-1TR-ND
A111229TR-ND
A111229CT-ND
Free Height (FH) IEEE 1386, PMC
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
ActiveReceptacle, Outer Shroud Contacts640.039" (1.00mm)2Surface Mount-Gold30.0µin (0.76µm)13mm0.330" (8.38mm)
5120523-1
CONN RCPT 64POS SMD GOLD
$9.57000
166 - Immediate
TE Connectivity AMP ConnectorsTE Connectivity AMP Connectors
1
A111220TR-ND
A111220CT-ND
Free Height (FH) IEEE 1386, PMC
Tape & Reel (TR)
Cut Tape (CT)
ActiveReceptacle, Outer Shroud Contacts640.039" (1.00mm)2Surface MountBoard GuideGold30.0µin (0.76µm)13mm0.330" (8.38mm)
5146895-1
CONN RCPT 64POS SMD GOLD
$9.88000
335 - Immediate
TE Connectivity AMP ConnectorsTE Connectivity AMP Connectors
1
A99324TR-ND
A99324CT-ND
Free Height (FH) IEEE 1386, PMC
Tape & Reel (TR)
Cut Tape (CT)
ActiveReceptacle, Outer Shroud Contacts640.039" (1.00mm)2Surface MountBoard GuideGold30.0µin (0.76µm)13mm0.330" (8.38mm)
5120526-1
CONN PLUG 64POS SMD GOLD
$10.18000
507 - Immediate
TE Connectivity AMP ConnectorsTE Connectivity AMP Connectors
1
A111224TR-ND
A111224CT-ND
Free Height (FH) IEEE 1386, PMC
Tape & Reel (TR)
Cut Tape (CT)
ActivePlug, Center Strip Contacts640.039" (1.00mm)2Surface MountBoard GuideGold-9mm, 11mm, 14mm0.289" (7.35mm)
Showing
1 - 25
of 139

Rectangular Connectors - Arrays, Edge Type, Mezzanine (Board to Board)


Connectors of this type have contacts arranged in linear rows and an outline which is generally rectangular, rather than circular. They are used for creating pluggable connections directly between printed circuit boards without use of wire or cable, and can provide a large number of electrical connections in a relatively small space. For this reason they are commonly used to connect components of space-constrained systems.