Showing
1 - 25
of 263
Compare
Mfr Part #
Price
Stock
Supplier
Mfr
Min Qty
DK Part #
Series
Package
Part Status
Connector Type
Number of Positions
Pitch
Number of Rows
Mounting Type
Features
Contact Finish
Contact Finish Thickness
Mated Stacking Heights
Height Above Board
LSS-110-01-L-DV-A-K-TR
CONN SELF-MATE 20POS SMD GOLD
$5.64000
4,298 - Immediate
Samtec Inc.Samtec Inc.
1
SAM14162TR-ND
SAM14162CT-ND
SAM14162DKR-ND
Razor Beam™ LSS
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSelf Mating, Non-Gendered, Hermaphroditic200.025" (0.64mm)2Surface MountBoard Guide, Pick and PlaceGold10.0µin (0.25µm)6mm, 7mm, 9mm0.169" (4.30mm)
LSS-150-01-L-DV-A-K
CONN SELF-MATE 100POS SMD GOLD
$11.86000
5,229 - Immediate
Samtec Inc.Samtec Inc.
1
SAM12689-ND
Razor Beam™ LSS
Tube
ActiveSelf Mating, Non-Gendered, Hermaphroditic1000.025" (0.64mm)2Surface MountBoard Guide, Pick and PlaceGold10.0µin (0.25µm)6mm, 7mm, 9mm0.169" (4.30mm)
LSS-110-01-x-DV-A
CONN SELF-MATE 20POS SMD GOLD
$4.96000
11,221 - Immediate
Samtec Inc.Samtec Inc.
1
SAM14161TR-ND
SAM14161CT-ND
SAM14161DKR-ND
Razor Beam™ LSS
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSelf Mating, Non-Gendered, Hermaphroditic200.025" (0.64mm)2Surface MountBoard GuideGold3.00µin (0.076µm)6mm, 7mm, 9mm0.169" (4.30mm)
LSS-110-02-F-DV-A
CONN SELF-MATE 20POS SMD GOLD
$5.82000
2,340 - Immediate
Samtec Inc.Samtec Inc.
1
SAM13202TR-ND
SAM13202CT-ND
SAM13202DKR-ND
Razor Beam™ LSS
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSelf Mating, Non-Gendered, Hermaphroditic200.025" (0.64mm)2Surface MountBoard Guide, Pick and PlaceGold3.00µin (0.076µm)9mm, 10mm, 12mm0.287" (7.30mm)
LSS-110-01-x-DV-A
CONN SELF-MATE 20POS SMD GOLD
$5.25000
3,814 - Immediate
Samtec Inc.Samtec Inc.
1
SAM9672-ND
Razor Beam™ LSS
Tube
ActiveSelf Mating, Non-Gendered, Hermaphroditic200.025" (0.64mm)2Surface MountBoard GuideGold10.0µin (0.25µm)6mm, 7mm, 9mm0.169" (4.30mm)
LSS-120-02-L-DV-A-K-TR
CONN SELF-MATE 40POS SMD GOLD
$8.70000
1,030 - Immediate
Samtec Inc.Samtec Inc.
1
SAM14167TR-ND
SAM14167CT-ND
SAM14167DKR-ND
Razor Beam™ LSS
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSelf Mating, Non-Gendered, Hermaphroditic400.025" (0.64mm)2Surface MountBoard Guide, Pick and PlaceGold10.0µin (0.25µm)9mm, 10mm, 12mm0.287" (7.30mm)
LSS-140-01-L-DV-A-K-TR
CONN SELF-MATE 80POS SMD GOLD
$8.74000
534 - Immediate
Samtec Inc.Samtec Inc.
1
SAM14175TR-ND
SAM14175CT-ND
SAM14175DKR-ND
Razor Beam™ LSS
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSelf Mating, Non-Gendered, Hermaphroditic800.025" (0.64mm)2Surface MountBoard Guide, Pick and PlaceGold10.0µin (0.25µm)6mm, 7mm, 9mm0.169" (4.30mm)
LSS-120-01-F-DV-A
CONN SELF-MATE 40POS SMD GOLD
$6.50000
8,819 - Immediate
Samtec Inc.Samtec Inc.
1
SAM9675-ND
Razor Beam™ LSS
Tube
ActiveSelf Mating, Non-Gendered, Hermaphroditic400.025" (0.64mm)2Surface MountBoard GuideGold3.00µin (0.076µm)6mm, 7mm, 9mm0.169" (4.30mm)
LSS-120-01-L-DV-A
CONN SELF-MATE 40POS SMD GOLD
$7.21000
771 - Immediate
Samtec Inc.Samtec Inc.
1
SAM9676-ND
Razor Beam™ LSS
Tube
ActiveSelf Mating, Non-Gendered, Hermaphroditic400.025" (0.64mm)2Surface MountBoard GuideGold10.0µin (0.25µm)6mm, 7mm, 9mm0.169" (4.30mm)
LSS-110-01-F-DV-A-K-TR
CONN SELF-MATE 20POS SMD GOLD
$5.10000
1,844 - Immediate
Samtec Inc.Samtec Inc.
1
SAM13201TR-ND
SAM13201CT-ND
SAM13201DKR-ND
Razor Beam™ LSS
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSelf Mating, Non-Gendered, Hermaphroditic200.025" (0.64mm)2Surface MountBoard Guide, Pick and PlaceGold3.00µin (0.076µm)6mm, 7mm, 9mm0.169" (4.30mm)
LSS-120-01-F-DV-A-TR
CONN SELF-MATE 40POS SMD GOLD
$6.50000
9,896 - Immediate
Samtec Inc.Samtec Inc.
1
SAM14166TR-ND
SAM14166CT-ND
SAM14166DKR-ND
Razor Beam™ LSS
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSelf Mating, Non-Gendered, Hermaphroditic400.025" (0.64mm)2Surface MountBoard GuideGold3.00µin (0.076µm)6mm, 7mm, 9mm0.169" (4.30mm)
LSS-110-01-F-DV-A
CONN SELF-MATE 20POS SMD GOLD
$4.74000
326 - Immediate
Samtec Inc.Samtec Inc.
1
SAM10604-ND
Razor Beam™ LSS
Tube
ActiveSelf Mating, Non-Gendered, Hermaphroditic200.025" (0.64mm)2Surface MountBoard GuideGold3.00µin (0.076µm)6mm, 7mm, 9mm0.169" (4.30mm)
LSS-110-01-x-DV-A
CONN SELF-MATE 20POS SMD GOLD
$4.96000
1,851 - Immediate
Samtec Inc.Samtec Inc.
1
SAM12685-ND
Razor Beam™ LSS
Tube
ActiveSelf Mating, Non-Gendered, Hermaphroditic200.025" (0.64mm)2Surface MountBoard GuideGold3.00µin (0.076µm)7mm, 8mm, 10mm0.209" (5.30mm)
LSS-130-02-x-DV-A-K-TR
CONN SELF-MATE 60POS SMD GOLD
$9.38000
1,008 - Immediate
Samtec Inc.Samtec Inc.
1
SAM14172TR-ND
SAM14172CT-ND
SAM14172DKR-ND
Razor Beam™ LSS
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSelf Mating, Non-Gendered, Hermaphroditic600.025" (0.64mm)2Surface MountBoard Guide, Pick and PlaceGold3.00µin (0.076µm)9mm, 10mm, 12mm0.287" (7.30mm)
LSS-110-02-F-DV-A
CONN SELF-MATE 20POS SMD GOLD
$6.42000
976 - Immediate
Samtec Inc.Samtec Inc.
1
SAM15722-ND
Razor Beam™ LSS
Tube
ActiveSelf Mating, Non-Gendered, Hermaphroditic200.025" (0.64mm)2Surface MountBoard Guide, Pick and PlaceGold10.0µin (0.25µm)9mm, 10mm, 12mm0.287" (7.30mm)
LSS-120-03-F-DV-A
CONN SELF-MATE 40POS SMD GOLD
$6.81000
124 - Immediate
Samtec Inc.Samtec Inc.
1
SAM15724-ND
Razor Beam™ LSS
Tube
ActiveSelf Mating, Non-Gendered, Hermaphroditic400.025" (0.64mm)2Surface MountBoard GuideGold3.00µin (0.076µm)7mm, 8mm, 10mm0.209" (5.30mm)
LSS-120-02-F-DV-A
CONN SELF-MATE 40POS SMD GOLD
$7.46000
934 - Immediate
Samtec Inc.Samtec Inc.
1
SAM15723-ND
Razor Beam™ LSS
Tube
ActiveSelf Mating, Non-Gendered, Hermaphroditic400.025" (0.64mm)2Surface MountBoard GuideGold3.00µin (0.076µm)9mm, 10mm, 12mm0.287" (7.30mm)
LSS-120-0x-x-DV-A-K
CONN SELF-MATE 40POS SMD GOLD
$7.56000
535 - Immediate
Samtec Inc.Samtec Inc.
1
SAM9104-ND
Razor Beam™ LSS
Tube
ActiveSelf Mating, Non-Gendered, Hermaphroditic400.025" (0.64mm)2Surface MountBoard Guide, Pick and PlaceGold10.0µin (0.25µm)6mm, 7mm, 9mm0.169" (4.30mm)
LSS-130-01-F-DV-A
CONN SELF-MATE 60POS SMD GOLD
$8.21000
324 - Immediate
Samtec Inc.Samtec Inc.
1
SAM11459-ND
Razor Beam™ LSS
Tube
ActiveSelf Mating, Non-Gendered, Hermaphroditic600.025" (0.64mm)2Surface MountBoard GuideGold3.00µin (0.076µm)6mm, 7mm, 9mm0.169" (4.30mm)
LSS-120-02-L-DV-A
CONN SELF-MATE 40POS SMD GOLD
$8.32000
476 - Immediate
Samtec Inc.Samtec Inc.
1
SAM9677-ND
Razor Beam™ LSS
Tube
ActiveSelf Mating, Non-Gendered, Hermaphroditic400.025" (0.64mm)2Surface MountBoard GuideGold10.0µin (0.25µm)9mm, 10mm, 12mm0.287" (7.30mm)
LSS-130-01-L-DV-A
CONN SELF-MATE 60POS SMD GOLD
$8.70000
1,072 - Immediate
Samtec Inc.Samtec Inc.
1
SAM10605-ND
Razor Beam™ LSS
Tube
ActiveSelf Mating, Non-Gendered, Hermaphroditic600.025" (0.64mm)2Surface MountBoard GuideGold10.0µin (0.25µm)6mm, 7mm, 9mm0.169" (4.30mm)
LSS-130-01-L-DV-A-K
CONN SELF-MATE 60POS SMD GOLD
$9.08000
171 - Immediate
Samtec Inc.Samtec Inc.
1
SAM12686-ND
Razor Beam™ LSS
Tube
ActiveSelf Mating, Non-Gendered, Hermaphroditic600.025" (0.64mm)2Surface MountBoard Guide, Pick and PlaceGold10.0µin (0.25µm)6mm, 7mm, 9mm0.169" (4.30mm)
LSS-130-02-x-DV-A
CONN SELF-MATE 60POS SMD GOLD
$10.07000
234 - Immediate
Samtec Inc.Samtec Inc.
1
SAM9679-ND
Razor Beam™ LSS
Tube
ActiveSelf Mating, Non-Gendered, Hermaphroditic600.025" (0.64mm)2Surface MountBoard GuideGold10.0µin (0.25µm)9mm, 10mm, 12mm0.287" (7.30mm)
LSS-140-02-F-DV-A
CONN SELF-MATE 80POS SMD GOLD
$10.62000
223 - Immediate
Samtec Inc.Samtec Inc.
1
SAM15726-ND
Razor Beam™ LSS
Tube
ActiveSelf Mating, Non-Gendered, Hermaphroditic800.025" (0.64mm)2Surface MountBoard GuideGold3.00µin (0.076µm)9mm, 10mm, 12mm0.287" (7.30mm)
LSS-150-01-L-DV-A
CONN SELF-MATE 100POS SMD GOLD
$11.49000
109 - Immediate
Samtec Inc.Samtec Inc.
1
SAM9680-ND
Razor Beam™ LSS
Tube
ActiveSelf Mating, Non-Gendered, Hermaphroditic1000.025" (0.64mm)2Surface MountBoard GuideGold10.0µin (0.25µm)6mm, 7mm, 9mm0.169" (4.30mm)
Showing
1 - 25
of 263

Rectangular Connectors - Arrays, Edge Type, Mezzanine (Board to Board)


Connectors of this type have contacts arranged in linear rows and an outline which is generally rectangular, rather than circular. They are used for creating pluggable connections directly between printed circuit boards without use of wire or cable, and can provide a large number of electrical connections in a relatively small space. For this reason they are commonly used to connect components of space-constrained systems.